SJS Series Bulletin Datasheet by Amphenol PCD

View All Related Products | Download PDF Datasheet
and pull" to release. ‘ ‘ ’ ~ mm" v 0" Customer Specific Customization unfia‘hr—I .1
Amphenol
Amphenol Pcd
NEW PRODUCT BULLETIN
ENVIRONMENTALLY SEALED IN-LINE JUNCTIONS
Amphenol Pcd expands the SJS family with a line of environmentally sealed In-Line Junction Splices developed to bring higher reliability,
improved installation ease, and greater flexibility to wiring applications.
These In-Line Junctions consist of compact, cylindrical plug and receptacle housings, which lock firmly together with a straight push and
unlock with either a simple “twist and pull” (single contact) or “squeeze and pull” (triple contact) motion.
Developed to meet
MIL-T-81714 criteria
Interfacial seal and
triple barrier rear seal
provide complete
environmental sealing
Quick disconnect
capability streamlines
wire maintenance
Rugged polyamide
housings
Single wire styles offered
in two colors per size
allowing for immediate
wire recognition
Triple wire styles offer
three color-coded
keying options
Protective dust cover
available
Polarization feature
enables blind,
fool-proof mating
Uses standard Military
Specification
MIL-C-39029 contacts
Low profile wire bundling
FEATURES & BENEFITS
Amphenol Pcd ~ www.amphenolpcd.com ~ 1.800.333.4723 ~ info@amphenolpcd.com
High Power
Electronic Packaging
Increased Pin Count
Varied Wire Gauges
Custom Colors
Unique Markings
Alternate Contacts
Distinct Configurations
Other Needed Alterations
Single Wire Junction
Triple Wire Junction
Single wire junctions have a housing diameter of
.390” and .430” and are available in two colors per
size. These junctions feature an environmental
sealing that meets EIA-364D-03B to 12,000ft,
Altitude Immersion Test standards. To mate plug
and receptacle push both sides together and “twist
and pull” to release.
Triple wire junctions are environmentally sealed and
have a .700” diameter housing. These housings
feature molded-in polarizing keys providing three
distinct configuration choices and offer color coding in
red, white and blue. To mate plug and receptacle push
together to lock and “squeeze and pull” finger grips on
plug to release.
Customer Specific Customization
Amphenol Pcd welcomes inquiries for application specific modifications to the standard In-Line
Junction series. The Environmentally Sealed In-Line Junction product series is continuously
expanding to meet current and future customer needs. Application specific customization includes:
In-Line Junctions
S I -L E J In-Line Junction Plugs Related Am henol Products Junmion Modules In-Line Junction Flece tacles ’. ’ ¢ / $9??? Contacts
16
SJS816200
SJS816210
SJS816220
SJS820200
SJS820210
SJS820220
SJS716200
SJS716210
SJS720200
SJS720210
20
16
20
Size Part No. Length
Inch cm Inch cm
Diameter Mated Length
Inch cm
Weight
Grams
Key Color
Triple Wire
1.06 2.69
2.61
1.03
1.03 2.61
2.51
0.99 0.70 1.78
1.78
0.70
0.990.39
1.09
0.43 1.65 4.20
1.70 4.30
1.60 4.10
1.68 4.30 3.70
4.60
1.20
1.50 N/A Blue
N/A
A
B
C
A
B
C
Red
Green
Yellow
Red
White
Blue
White
Blue
Red
16
SJS816100
SJS816110
SJS816120
SJS820100
SJS820110
SJS820120
SJS716100
SJS716110
SJS720100
SJS720110
20
16
20
Size Part No. Length
Inch cm Inch cm
Diameter Mated Length
Inch cm
Weight
Grams
Key Color
Single Wire
Triple Wire
1.13 2.87
2.81
1.11
1.12 2.84
2.74
1.08 0.70 1.78
1.78
0.70
0.990.39
0.99
0.39 1.65 4.20
1.70 4.30
1.60 4.10
1.68 4.30 4.30
5.30
1.40
1.70 N/A Blue
N/A
A
B
C
A
B
C
Red
Green
Yellow
Red
White
Blue
White
Blue
Red
In-Line Junction Receptacles
In-Line Junction Plugs
NEW PRODUCT BULLETIN
Amphenol
Amphenol Pcd
MATERIALS
Insulator Body: Polyamide (Nylon)
Grommet: Silicone Rubber
Contacts: Plugs - M39029/56
Receptacles - M39029/58
Contact Retainers : Stainless Steel
PERFORMANCE
Temperature Range: -65°C to 160°C
Insulation Resistance: > 5000 Megohms
Dielectric Withstanding 1500Vrms @ Sea Level
Voltage: 600Vrms @ 45,000 ft. Altitude
Current Ratings: Contact Size 20 - 7.5 Amps
Contact Size 16 - 13 Amps
Sealing: EIA-364D-03B (12,000 ft.)
Vibration: EIA-364D-28D (Test Condition V , E)
Flammability Rating: UL94, V0.
CTI Rating: UL746B, 600V
Contact Retention: EIA-364D-29B (20 lb.)
TECHNICAL SPECIFICATIONS
ENVIRONMENTALLY SEALED IN-LINE JUNCTIONS
Related Amphenol Products
Electronic Component Splices available
with a variety of diodes, fuses,
capacitors or resistors. Designed to meet
MIL-T-81714 environmental requirements.
High density, low weight, environmentally
sealed Socket Junction Modules with light
weight composite track.
Track-mounted Terminal Junction
Modules with multiple bussing and
electronic package options.
MIL-T-81714 Series I
Junction Modules
MIL-T-81714 Series II
In-Line Wire Splices
Wire Splices
Single and multi-contact In-Line Wire
Splices to MIL-T-81714 Series I and II, and
1119 splices to NSA936830.
Size 16 Plugs
Size 20 Plugs
Size 20 Receptacles
Size 16 Receptacles
M39029/56-352 (socket)
M39029/56-351 (socket)
M39029/58-364 (pin)
M39029/58-363 (pin)
Size 16
Size 20
M22520/1-01
M22520/1-01
M22520/1-04
M22520/1-04
M81969/14-03
M81969/14-02
BLUE
RED
Wire
Gauge Crimp Tool Installation
Basic Tool Positioner Insertion / Removal
Tool
Contacts
Contacts are not provided with the In-Line Junctions and
must be ordered separately. Three pin and socket sets are
required per triple wire junction and one pair per single.
Termination Accessories
Crimp Tool for contacts and Insertion/Removal tool details
Amphenol Pcd ~ www.amphenolpcd.com ~ 1.800.333.4723 ~ info@amphenolpcd.com
D
D
D
D
Electronic Splices
Single Wire
Sept. 06 Revision E
Amphenc'
Mated Pair Images
1-Pin
3-Pin
8-Pin
3-Pin 4-Pin
5-Pin 9-Pin
Interface Examples
Amphenol Pcd
Tony Padula
Manager, New Products
Tel:(978) 624-3453
Fax:(978) 927-1513
tpadula@amphenolpcd.com
Amphenol PCD
72 Cherry Hill Drive
Beverly, MA 01945
www.amphenolpcd.com
Single-Pin QuickcannectwI Trigle-Fin OuickConnecl‘M {5.8 «a? QuickcannectwI accessories
(Actual Size)
Introducing the NEW 8-Pin QuickConnect™
New from Amphenol Pcd
Locking Mechanism.
High Density.
No Tools Required.
Small Envelope/Lightweight.
MORE NEW QUICKCONNECTS
Single-Pin QuickConnect
Triple-Pin QuickConnect™
More details inside
More details inside
Benefits at a Glance
(entire SJS QuickConnect™ series)
MIL-T-81714
Developed to meet MIL-T-81714 criteria.
Quick, Simple Connection
Makes wire installation and maintenance simple
and efficient.
Environmental Sealing
Interfacial and triple-barrier rear seal provide
complete environmental sealing.
MIL-C-39029
Uses standard MIL-C-39029 contacts.
Durability
Rugged polyamide housings.
Blind-Mate Connection
Polarization feature enables blind, foolproof
mating.
QuickConnect™ accessories
Contact us for more information
Designed for lean manufacturing, the 8-Pin QuickConnect™ is the latest addition to the SJS
QuickConnect series from Amphenol Pcd. It was developed to bring higher reliability and
flexibility to wiring applications and to make installation and maintenance easier.
INTRODUCING
The NEW 8-Pin QuickConnect™
Amphenol Pcd www.amphenolpcd.com email: quickconnect@amphenolpcd.com 978-624-3400
Amphenol HH- 8»Pm chkConnech To Connect Heceglacle Plug E 453 ' on a ‘ m L 3- m 35’ Heceglacle :1 i Teas ,7 ,, q T = ‘ ‘ m \Wmmmmws N W , ,, \ APCD \PARY MANK‘NG AS Fomws m mm mm us cons A'E CDDE “3 ! 5455mm ‘ \AM—WE MARK N5 mm was \wnns mm 17 nvasmss c3 52‘ P u. #4
TECHNICAL SPECIFICATIONS
MATERIALS
Insulator Body Polyamide 6/6 (Nylon)
Grommet Silicone Rubber
Contact
Retainers Stainless Steel
PERFORMANCE
Temperature
Range - 65°C to + 125°C
Insulation
Resistance
5000 Megaohms Min.
@ 500 VDC
Dielectric
Withstanding
1000 VRMS, 60 Hz @ Sea Level
300 VRMS, 60 Hz @ 70,000 ft.
300 VRMS, 60 Hz @ 100,000 ft.
Durability 500 Mating Cycles
Temperature
Cycling
5 (1) Hour Cycles:
- 65°C to + 125°C
Shock 100G Sawtooth, 6MS
Vibration 10-2000 Hz, 15G Peak
Salt Spray 5% Salt Spray
@ 95°F for 48 Hours
Humidity 10 Days @ 25°C to 65°C,
80-90% RH
Current
Ratings Size 22: 5 Amps
CONTACTS
Size 22 M39029/57-354 (socket)
Size 22 M39029/58-360 (pin)
Plug
Receptacle
8-Pin QuickConnect™
Product Description
8 Wire Size Part No. Length
Inch cm
Diameter
Inch cm
Mated Length
Inch cm
Weight
Grams
Key Color
22 SJS830100 0.77 0.52 1.25 1.72
N/A Black 1.32 1.95 3.18
Plug description
Receptacle description
8 Wire Size Part No. Length
Inch cm
Diameter
Inch cm
Mated Length
Inch cm
Weight
Grams
Key Color
22 SJS830200 0.74 0.45 1.25 1.37
N/A Black 1.14 1.88 3.18
8-Pin QuickConnect™:
The new 8-Pin QuickConnect, the latest product in the SJS QuickConnect series, was
developed to bring higher reliability and flexibility to wiring applications. Designed to meet
MIL-T-81714 criteria, the product, with no tools necessary, is simple to install and easy to
maintain. It features a locking mechanism that ensures mating stability and a high density
contact area that allows for a variety of power and data applications—all within a small,
lightweight envelope.
Plug
SJS830100
Receptacle
SJS830200
(Contacts must be ordered separately.)
For new contact arrangements, contact us.
To Connect:
1. On plug, line up circle and triangle.
2. Align circles on plug and receptacle.
3. Gently push together and “twist” to lock.
Plug
Receptacle
Amphenol Pcd www.amphenolpcd.com email: quickconnect@amphenolpcd.com 978-624-3400
Dimensions: Inches
UH Amphenol Sing‘eVFin QuickConneclm l TnglepianckConnectw / ' w Rene tacle descri lions
Plug descriptions
Single-Pin & Triple-Pin QuickConnect™
Single Wire Size Part No. Length
Inch cm
Diameter
Inch cm
Mated Length
Inch cm
Weight
Grams
Key Color
12
SJS512100
1.21 3.07 0.45 1.14 1.78 4.52 2.19
Blue
SJS512110 Red
16 SJS716100 1.13 2.87 0.39 0.99 1.65 4.20 1.70 N/A
Blue
SJS716110 Red
20 SJS720100 1.11 2.82 0.39 0.99 1.70 4.32 1.40 N/A
Green
SJS720110 Yellow
Triple Wire
16
SJS816100
1.12 2.84 0.70 1.78 1.60 4.10 5.30
A Red
SJS816110 B White
SJS816120 C Blue
20
SJS820100
1.08 2.74 0.70 1.78 1.68 4.27 4.30
A Red
SJS820110 B White
SJS820120 C Blue
N/A
Receptacle descriptions
Single Wire Size Part No. Length
Inch cm
Diameter
Inch cm
Mated Length
Inch cm
Weight
Grams
Key Color
12 SJS512200 1.12 2.84 0.49 1.24 1.78 4.52 1.80 Blue
SJS512210 Red
16 SJS716200 1.06 2.69 0.43 1.09 1.65 4.20 1.50 N/A
Blue
SJS716210 Red
20 SJS720200 1.03 2.61 0.39 0.99 1.70 4.32 1.20 N/A
Green
SJS720210 Yellow
Triple Wire
16
SJS816200
1.03 2.61 0.70 1.78 1.60 4.10 4.60
A Red
SJS816210 B White
SJS816220 C Blue
20
SJS820200
0.99 2.51 0.70 1.78 1.68 4.27 3.70
A Red
SJS820210 B White
SJS820220 C Blue
N/A
TECHNICAL SPECIFICATIONS
MATERIALS
Insulator Body Polyamide 6/6 (Nylon)
Grommet Silicone Rubber
Contact
Retainers Stainless Steel
PERFORMANCE
Temperature
Range - 65°C to + 125°C
Insulation
Resistance > 5000 Megaohms Min.
Dialectric
Withstanding 1500Vrms @ Sea Level
Voltage 600Vrms @ 45,000 Ft. Altitude
Current
Ratings
Size 20: 7.5 Amps
Size 16: 13 Amps
Sealing Size 16 & 20: EIA-364-03B (12,000 Ft.)
Size 12: EIA-364-D, Method 3
Vibration
Size 16 & 20: EIA-364-28D (Test
Condition V, E)
Size 12: EIA-364-D (Method 28, Test
Condition V)
Flammability UL94, V0.
CTI Rating UL746B, 600V
Contact
Retention
Size 16 & 20: EIA-364-29B (20 lb)
Size 12: 30 lbs
CONTACTS
Plug
Size 12 M39029/56-353 (socket)
Size 16 M39029/56-352 (socket)
Size 20 M39029/56-351 (socket)
Size 12 M39029/58-365 (pin)
Size 16 M39029/58-364 (pin)
Size 20 M39029/58-363 (pin)
Receptacle
Product Description
Single-Pin QuickConnect™:
Developed to meet MIL-T-81714 criteria and available in two colors per size,
these products feature an environmental sealing that meets EIA-364D-03B to
12,000 ft. Altitude Immersion Test standard. Mating and releasing the plug
and receptacle is made simple to do. Simply push the part together to mate,
and “twist and pull” to release.
Triple-Pin QuickConnect™:
Developed to meet MIL-T-81714 criteria and available in three colors, these
products feature molded-in polarizing keys to enable blind-mate connections.
Simply push the part together to mate and lock, and “squeeze and pull” to
release.
(Contacts must be ordered separately. Three pin and
socket sets are required per triple QuickConnect and
one pair per single.)
Wire
Size Crimp Tool Installation/
Removal Tool
Basic Tool Positioner
12 M22520/1-04 M81969/14-04
22D M22520/2-09 (P)
M22520/2-07 (S) M81969/14-01
M22520/1-01
M22520/2-01
16 M22520/1-01 M22520/1-04 M81969/14-03
20 M22520/1-01 M22520/1-04 M81969/14-02
TERMINATION ACCESSORIES
Amphenol Pcd www.amphenolpcd.com email: quickconnect@amphenolpcd.com 978-624-3400
Amphenol Product Customization Amphenol
Related Products from Amphenol Pcd
CONTACT INFORMATION
MIL-T-81714 Series II
High Density, low weight,
environmentally sealed Socket Junction
Module with lightweight composite track.
Electronic Splices
Electronic Component Splices
available with a variety of diodes,
fuses, capacitors, and resistors. Designed
to meet 1119 to NSA specifications.
Junction Modules
CONNECTING PEOPLE + TECHNOLOGY
Amphenol Pcd Headquarters
72 Cherry Hill Drive
Beverly, MA 01915 USA
email: quickconnect@amphenolpcd.com
Tel: 978-624-3400
MIL-T-81714 Series I
Track-mounted Terminal Junction
Modules with multiple bussing and
electronic package options.
Wire Splices
Amphenol Pcd welcomes inquiries for application-specific modifications to the
standard SJS QuickConnect series. The environmentally-sealed series is continuously expanding to
meet current and future customer needs. Application-specific customization include:
High Power
Electronic Packaging
Increased Channel Sizes
Product Customization
Varied Wire Gauges
Custom Colors
Unique Markings
Alternate Contacts
Distinct Configurations
Alternative Alterations
Inline Splices
Single and Multi-Contact Inline Wire
Splices to MIL-T-817814 Series I and II.
Other Products from Amphenol Pcd
High Performance P-Clamps
Victrex PEEK polymer
Non-corrosive; Non-conductive
Overmolded silicone cushions
Backshells for Circular Connectors
QPL certified to AS85049 standard
Complete range of products
Short lead-time
Contact us or more information
Contact us for more information
Amphenol Pcd www.amphenolpcd.com email: quickconnect@amphenolpcd.com 978-624-3400
Rev. A (09-15)
Amphenol fiéflfl figflfi
Plug Receptacle Misc Misc 2 Contact Plug Length (in) Plug Diameter
(in) Mated Weight
(grams)
1-Pin
12
16
20
1.21
1.13
1.11
0.45
0.39
0.39
3.99
3.20
2.60
2-Pin 22 0.77 0.39 2.60
3-Pin
16
20
1.12
1.08
0.70
0.70
9.90
8.00
3-Pin 16 0.78 0.60
4.50
(6.00; panel
mount)
4-Pin 16 0.78 0.60 4.60
5-Pin 22 0.78 0.60
5.00
(6.40; panel
mount)
8-Pin 22 0.77 0.52 3.09
9-Pin 4—16
5– 22 0.78 0.71 6.4
Receptacle
Length (in)
1.12
1.06
1.03
1.43
1.03
0.99
0.74
0.74
0.74
0.74
0.74
Receptacle
Diameter (in)
0.49
0.43
0.39
0.32
0.70
0.70
0.55
0.55
0.55
0.47
0.65
SJSXXX1X0
SJS830250 SJS830270
SJSXXX2X0
SJSXXX1X0 SJSXXX2X0
SJS840310 SJS840300 SJS840320
SJS840330
SJS840410 SJS840400
SJS840510 SJS840500 SJS840520
SJS830100 SJS830200
SJS840900
SJS840910 SJS991000
SJS445000

Products related to this Datasheet

CONN RCPT HSNG MALE 3POS INLINE
Available Quantity: 78
Unit Price: 22.61
CONN RCPT HSNG MALE 1POS INLINE
Available Quantity: 76
Unit Price: 21.74
CONN PLUG HSG FMALE 3POS INLINE
Available Quantity: 56
Unit Price: 23.48
CONN PLUG HSG FMALE 1POS INLINE
Available Quantity: 48
Unit Price: 23.48
CONN RCPT HSNG MALE 3POS INLINE
Available Quantity: 34
Unit Price: 22.61
CONN PLUG HSG FMALE 3POS INLINE
Available Quantity: 24
Unit Price: 23.48
CONN PLUG HSG FMALE 3POS INLINE
Available Quantity: 23
Unit Price: 23.48
CONN RCPT HSNG MALE 3POS INLINE
Available Quantity: 22
Unit Price: 20.96
CONN RCPT HSNG MALE 3POS INLINE
Available Quantity: 16
Unit Price: 22.61
CONN PLUG HSG FMALE 3POS INLINE
Available Quantity: 13
Unit Price: 23.48
CONN RCPT HSNG MALE 1POS INLINE
Available Quantity: 2
Unit Price: 20.43
CONN PLUG HSG FMALE 1POS INLINE
Available Quantity: 0
Unit Price: 20.5072
CONN RCPT HSNG MALE 1POS INLINE
Available Quantity: 0
Unit Price: 19.7476
CONN PLUG HSG FMALE 1POS INLINE
Available Quantity: 0
Unit Price: 20.5072
CONN RCPT HSNG MALE 3POS INLINE
Available Quantity: 0
Unit Price: 17.6396
CONN PLUG HSG FMALE 1POS INLINE
Available Quantity: 0
Unit Price: 20.5072
CONN RCPT MALE 1POS GOLD CRIMP
Available Quantity: 0
Unit Price: 22.026
CONN RCPT HSNG MALE 1POS INLINE
Available Quantity: 0
Unit Price: 19.7476
CONN RCPT MALE 1POS GOLD CRIMP
Available Quantity: 0
Unit Price: 22.026
CONN PLUG HSG FMALE 1POS INLINE
Available Quantity: 0
Unit Price: 20.5072
CONN PLUG FMALE 1POS GOLD CRIMP
Available Quantity: 0
Unit Price: 27.2136
CONN PLUG HSG FMALE 1POS INLINE
Available Quantity: 0
Unit Price: 20.5072
CONN PLUG FMALE 1POS GOLD CRIMP
Available Quantity: 0
Unit Price: 27.2136
CONN RCPT HSNG MALE 1POS INLINE
Available Quantity: 0
Unit Price: 17.1976
CONN RCPT HSNG MALE 1POS INLINE
Available Quantity: 0
Unit Price: 17.1976
CONN PLUG HSG FMALE 3POS INLINE
Available Quantity: 0
Unit Price: 20.5072
CONN PLUG HSG FMALE 3POS INLINE
Available Quantity: 0
Unit Price: 20.5072
CONN RCPT HSNG MALE 3POS INLINE
Available Quantity: 0
Unit Price: 19.7476