SRP4020TA Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
AquMoIIvz 02 00 m mum max an , ‘sn seconds L “5:025 (wsxmup 4951925 (mum! ‘ n2 a7 3 WT, (nihflflfiy zumzl < m="" ‘="" [1qu="" w="">
SRP4020TA Series - Shielded Power Inductors
*RoHS and
AEC-Q200 COMPLIANT
2R2
Features
n Shielded construction
n Carbonyl powder core
n High saturation current
n Inductance range: 0.1 to 22 µH
n AEC-Q200 compliant
n RoHS compliant* and halogen free**
Electrical Specifications @ 25 °C
Bourns
Part Number
Inductance
@ 100 KHz
/ 1 V Q (Min.)
@100 KHz
/ 1 V
SRF
(MHz)
Typ.
DCR
(mW)
Typ.
DCR
(mW)
Max.
Irms
(A)
Isat
(A)
Terminal
Type
L
(µH)
Tol.
(%)
SRP4020TA-R10Y 0.10 ±30 5 300 3.2 4 12 35
Lead
Frame
SRP4020TA-R22Y 0.22 ±30 10 270 6.6 7.3 11 24
SRP4020TA-R33M 0.33 ±20 10 130 7.8 8.6 10 18
SRP4020TA-R47M 0.47 ±20 10 120 11.2 14 8.0 12
SRP4020TA-R56M 0.56 ±20 10 105 13.5 16 7.3 10
SRP4020TA-R68M 0.68 ±20 10 100 16 19 7.0 10
SRP4020TA-1R0M 1.0 ±20 10 65 22 27 5.0 8.5
SRP4020TA-1R2M 1.2 ±20 10 64 25 30 4.8 7.8
SRP4020TA-1R5M 1.5 ±20 10 62 34.8 42 4.5 7.0
SRP4020TA-2R2M 2.2 ±20 10 45 51 61 4.0 6.0
SRP4020TA-3R3M 3.3 ±20 10 40 69 76 3.5 4.0
SRP4020TA-4R7M 4.7 ±20 10 27 95 105 2.6 3.5
SRP4020TA-5R6M 5.6 ±20 10 25 112 125 2.2 3.0
SRP4020TA-6R8M 6.8 ±20 10 24 150 172 2.1 2.8
SRP4020TA-8R2M 8.2 ±20 10 21 158 180 2.0 2.5
SRP4020TA-100M 10.0 ±20 10 19 215 243 1.8 2.3
SRP4020TA-150M 15.0 ±20 10 17 325 374 1.5 1.9
SRP4020TA-220M 22.0 ±20 10 12 470 500 1.2 1.4
How to Order
SRP4020TA - 100M
Model
Value Code (see table)
Recommended Layout
5.2
(.205)
4.45 ± 0.25
(.175 ± .010)
2.2
(.087)
2.4
(.094)
1.8 ± 0.2
(.071 + .008)
4.06 ± 0.25
(.160 ± .010)
2.0 ± 0.2
(.079 ± .008)
0.76 ± 0.3
(.030 ± .012)
2R2
Soldering Profile
25
Time (Seconds)
REFLOW TIMES: 3 MAX.
Temperature (°C)
150
200
217
tp (245 °C / 20~40 seconds)
TP (260 °C / 10 seconds max.)
PRE-HEATING SOLDERING
NATURAL
COOLING
60 ~ 150 seconds
60 ~ 180 seconds
480 seconds max.
General Specifications
Test Voltage ....................................1.0 V
Test Frequency ......................... 100 KHz
Operating Temperature
................................-55 °C to +150 °C
(Temperature rise included)
Storage Temperature
................................-55 °C to +150 °C
Rated Current
............ Inductance drops 20 % at Isat
Temperature Rise .....40 °C at rated Irms
Moisture Sensitivity Level ..................... 1
ESD Classification (HBM).................N/A
1 Circuit design, component, PCB trace
size and thickness, airflow and other
cooling provisions all affect the part
temperature. Part temperature should be
verified in the end application.
Materials
Core ............................. Carbonyl powder
Wire ............................Enameled copper
Terminal Finish ...................................Sn
Packaging ..... 3000 pcs. per 13-inch reel
Product Dimensions
Lead Frame Terminal
5.2
(.205)
4.45 ± 0.25
(.175 ± .010)
2.2
(.087)
2.4
(.094)
1.8 ± 0.2
(.071 + .008)
4.06 ± 0.25
(.160 ± .010)
2.0 ± 0.2
(.079 ± .008)
0.76 ± 0.3
(.030 ± .012)
2R2
DIMENSIONS: MM
(INCHES)
Electrical Schematic
* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine
(Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
WARNING Cancer and Reproductive Harm www.P65Warnings.ca.gov
AUTOMOTIVE
GRADE
BOURNS'
SRP4020TA Series - Shielded Power Inductors
L vs. I Charts
0
0612 18 24 30
0.05
0.10
0.15
0.20
0
Inductance (μH)
DC Current (A)
SRP4020TA-R10Y
Temperature Rise (°C)
80
20
40
60
100
0
04.5 913.518
0.1
0.2
0.3
0.4
0
Inductance (μH)
DC Current (A)
SRP4020TA-R22Y
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
04.5 913.518
0.15
0.30
0.45
0.60
0
Inductance (μH)
DC Current (A)
SRP4020TA-R33M
Temperature Rise (°C)
70
80
90
10
20
30
40
50
60
100
0
036912
0.2
0.4
0.6
0.8
0
Inductance (μH)
DC Current (A)
SRP4020TA-R47M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
02.2 4.4 6.6 8.8 11.0
0.3
0.6
0.9
1.2
0
Inductance (μH)
DC Current (A)
SRP4020TA-R56M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
02 4 6810
0.3
0.6
0.9
1.2
0
Inductance (μH)
DC Current (A)
SRP4020TA-R68M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
02468
0.5
1.0
1.5
2.0
0
Inductance (μH)
DC Current (A)
SRP4020TA-1R0M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
02468
0.6
1.2
1.8
2.4
3.0
0
Inductance (μH)
DC Current (A)
SRP4020TA-1R2M
Temperature Rise (°C)
100
20
40
60
80
120
0
01.875 3.750 5.625 7.500
0.6
1.2
1.8
2.4
3.0
0
Inductance (μH)
DC Current (A)
SRP4020TA-1R5M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
01.5 3.0 4.56.0
1
2
3
4
0
Inductance (μH)
DC Current (A)
SRP4020TA-2R2M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
01234
1.5
3.0
4.5
6.0
0
Inductance (μH)
DC Current (A)
SRP4020TA-3R3M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
00.7 1.4 2.1 2.83.5
2
4
6
8
0
Inductance (μH)
DC Current (A)
SRP4020TA-4R7M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
00.7 1.4 2.1 2.83.5
2
6
4
8
10
0
Inductance (μH)
DC Current (A)
SRP4020TA-5R6M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
00.54 1.08 1.62 2.16 2.7
3
6
9
12
0
Inductance (μH)
DC Current (A)
SRP4020TA-6R8M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
00.6 1.2 1.8 2.43.0
4
8
12
16
0
Inductance (μH)
DC Current (A)
SRP4020TA-8R2M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
00.4 0.8 1.21.6
10
20
30
40
0
Inductance (μH)
DC Current (A)
SRP4020TA-220M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
00.575 1.150 1.725 2.30
4
12
8
16
20
0
Inductance (μH)
DC Current (A)
SRP4020TA-100M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
00.38 0.76 1.14 1.52 1.90
6
18
12
24
30
0
Inductance (μH)
DC Current (A)
SRP4020TA-150M
Temperature Rise (°C)
40
10
20
30
50
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS TH‘CKNESS EMBOSSED DAWV L (5m 1 am) *F (”an we) EMBOSSEE/ CARRIER Jifflzivk W mfl R R Rn m an m fié$$$$$fl$$efl$$$$$$$$ km l ‘ ‘ ‘ 7 ‘ ms: mm H mm 7 mm \ x x x \ [2w nun J; x 7, 7, 77 ,7 7, 7 (472:70‘2) \-——$»— 7 —> (‘73: am) BOURNS '
SRP4020TA Series - Shielded Power Inductors
0
0612 18 24 30
0.05
0.10
0.15
0.20
0
Inductance (μH)
DC Current (A)
SRP4020TA-R10Y
Temperature Rise (°C)
80
20
40
60
100
0
04.5 913.518
0.1
0.2
0.3
0.4
0
Inductance (μH)
DC Current (A)
SRP4020TA-R22Y
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
04.5 913.518
0.15
0.30
0.45
0.60
0
Inductance (μH)
DC Current (A)
SRP4020TA-R33M
Temperature Rise (°C)
70
80
90
10
20
30
40
50
60
100
0
036912
0.2
0.4
0.6
0.8
0
Inductance (μH)
DC Current (A)
SRP4020TA-R47M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
02.2 4.4 6.6 8.8 11.0
0.3
0.6
0.9
1.2
0
Inductance (μH)
DC Current (A)
SRP4020TA-R56M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
02 4 6810
0.3
0.6
0.9
1.2
0
Inductance (μH)
DC Current (A)
SRP4020TA-R68M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
02468
0.5
1.0
1.5
2.0
0
Inductance (μH)
DC Current (A)
SRP4020TA-1R0M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
02468
0.6
1.2
1.8
2.4
3.0
0
Inductance (μH)
DC Current (A)
SRP4020TA-1R2M
Temperature Rise (°C)
100
20
40
60
80
120
0
01.875 3.750 5.625 7.500
0.6
1.2
1.8
2.4
3.0
0
Inductance (μH)
DC Current (A)
SRP4020TA-1R5M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
01.5 3.0 4.56.0
1
2
3
4
0
Inductance (μH)
DC Current (A)
SRP4020TA-2R2M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
01234
1.5
3.0
4.5
6.0
0
Inductance (μH)
DC Current (A)
SRP4020TA-3R3M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
00.7 1.4 2.1 2.83.5
2
4
6
8
0
Inductance (μH)
DC Current (A)
SRP4020TA-4R7M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
00.7 1.4 2.1 2.83.5
2
6
4
8
10
0
Inductance (μH)
DC Current (A)
SRP4020TA-5R6M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
00.54 1.08 1.62 2.16 2.7
3
6
9
12
0
Inductance (μH)
DC Current (A)
SRP4020TA-6R8M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
00.6 1.2 1.8 2.43.0
4
8
12
16
0
Inductance (μH)
DC Current (A)
SRP4020TA-8R2M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
00.4 0.8 1.21.6
10
20
30
40
0
Inductance (μH)
DC Current (A)
SRP4020TA-220M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
00.575 1.150 1.725 2.30
4
12
8
16
20
0
Inductance (μH)
DC Current (A)
SRP4020TA-100M
Temperature Rise (°C)
60
70
10
20
30
40
50
80
0
00.38 0.76 1.14 1.52 1.90
6
18
12
24
30
0
Inductance (μH)
DC Current (A)
SRP4020TA-150M
Temperature Rise (°C)
40
10
20
30
50
L vs. I Charts
Packaging Specifications
USER DIRECTION OF FEED
Marking
Marking
Marking
Marking
Marking
Marking
3 °
4.0
(.157)
1.75
(.069) 2.0
(.079) DIA.
1.5
(.059)
5.5 ± 0.1
(.217 ± .004)
12.0 ± 0.3
(.472 ± .012)
4.4 ± 0.1
(.173 ± .004)
8.0 ± 0.1
(.315 ± .004)
12.0 ± 0.5
(.472 ± .020)
2.0 ± 0.5
(.079 ± .020)
100.0 ± 2.0
(3.937 ± .079)
330
(12.99)DIA.
13.5 ± 0.5
(.531 ± .020)DIA.
13.5 ± 0.5
(.531 ± .020)
DIA.
0.35 ± 0.05
(.014 ± .002)
2.3 ± 0.1
(.091 ± .004)
5.0 ± 0.1
(.197 ± .004)
QTY: 3000 PCS. PER REEL
DIMENSIONS: MM
(INCHES)
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
REV. 07/20
Asia-Pacific: Tel: +886-2 2562-4117 • Email: asiacus@bourns.com
EMEA: Tel: +36 88 885 877 • Email: eurocus@bourns.com
The Americas: Tel: +1-951 781-5500 • Email: americus@bourns.com
www.bourns.com
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the user’s
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R

Products related to this Datasheet

FIXED IND 470NH 8A 14 MOHM SMD
Available Quantity: 51,000
Unit Price: 0.63085
FIXED IND 100NH 12A 4 MOHM SMD
Available Quantity: 27,000
Unit Price: 0.63085
FIXED IND 4.7UH 2.6A 105MOHM SMD
Available Quantity: 12,000
Unit Price: 0.63085
FIXED IND 6.8UH 2.1A 172MOHM SMD
Available Quantity: 6,000
Unit Price: 0.63085
FIXED IND 680NH 7A 19 MOHM SMD
Available Quantity: 6,000
Unit Price: 0.63085
FIXED IND 3.3UH 3.5A 76 MOHM SMD
Available Quantity: 3,000
Unit Price: 0.63085
FIXED IND 1.2UH 4.8A 30 MOHM SMD
Available Quantity: 3,633
Unit Price: 1.42
FIXED IND 560NH 7.3A 16 MOHM SMD
Available Quantity: 3,000
Unit Price: 0.63085
FIXED IND 15UH 1.5A 374 MOHM SMD
Available Quantity: 2,945
Unit Price: 1.42
FIXED IND 4.7UH 2.6A 105MOHM SMD
Available Quantity: 14,895
Unit Price: 1.42
FIXED IND 6.8UH 2.1A 172MOHM SMD
Available Quantity: 8,605
Unit Price: 1.42
FIXED IND 470NH 8A 14 MOHM SMD
Available Quantity: 52,898
Unit Price: 1.42
FIXED IND 5.6UH 2.2A 125MOHM SMD
Available Quantity: 1,569
Unit Price: 1.42
FIXED IND 100NH 12A 4 MOHM SMD
Available Quantity: 27,718
Unit Price: 1.42
FIXED IND 680NH 7A 19 MOHM SMD
Available Quantity: 6,662
Unit Price: 1.42
FIXED IND 560NH 7.3A 16 MOHM SMD
Available Quantity: 3,243
Unit Price: 1.42
FIXED IND 220NH 11A 7.3 MOHM SMD
Available Quantity: 192
Unit Price: 1.42
FIXED IND 10UH 1.8A 243 MOHM SMD
Available Quantity: 20
Unit Price: 1.42
FIXED IND 8.2UH 2A 180 MOHM SMD
Available Quantity: 19
Unit Price: 1.42
FIXED IND 10UH 1.8A 243 MOHM SMD
Available Quantity: 0
Unit Price: 0.63085
FIXED IND 15UH 1.5A 374 MOHM SMD
Available Quantity: 0
Unit Price: 0.63085
FIXED IND 1UH 5A 27 MOHM SMD
Available Quantity: 0
Unit Price: 0.63085
FIXED IND 1.2UH 4.8A 30 MOHM SMD
Available Quantity: 0
Unit Price: 0.63085
FIXED IND 1.5UH 4.5A 42 MOHM SMD
Available Quantity: 0
Unit Price: 0.63085
FIXED IND 2.2UH 4A 61 MOHM SMD
Available Quantity: 0
Unit Price: 0.63085
FIXED IND 5.6UH 2.2A 125MOHM SMD
Available Quantity: 0
Unit Price: 0.63085
FIXED IND 8.2UH 2A 180 MOHM SMD
Available Quantity: 0
Unit Price: 0.63085
FIXED IND 220NH 11A 7.3 MOHM SMD
Available Quantity: 0
Unit Price: 0.63085
FIXED IND 330NH 10A 8.6 MOHM SMD
Available Quantity: 0
Unit Price: 0.63085
FIXED IND 10UH 1.8A 243 MOHM SMD
Available Quantity: 20
Unit Price: 1.42