17E182x2 Data sheet Datasheet by Amphenol ICC (Commercial Products)

View All Related Products | Download PDF Datasheet
@149 (I?) \S 25 pasltlons :41 and so posluons
59
TELEPHONE: (416) 754-5656 FAX: (416) 754-8668 E-MAIL: SALES@AMPHENOLCANADA.COM
ACCESSORIES
Amphenols plated plastic backshell
accommodates most standard
and high-density D-Subminiature
connectors and is appropriate
for cable assemblies requiring
compliance to FCC 20780.
This version is highly durable
and provides EMI/RFI protection.
The rubber grommet compression
insert forces the cables shielding
against the inside of the cable exit
area, assuring shielding. The 45°
cable exit helps save space behind
equipment.
Housing Material: ABS Polymer
Plating: Nickel over copper
Grommet Material: PVC (UL 94 VO)
Mounting Hardware: Steel, clear zinc finish
SPECIFICATIONS:
1. Select the tightest insert that will fit over the cable and thread the cable
through it, placing the end with the smaller O.D. (the end without the
washer) towards the connector.
2. Cut the jacket, fold the shielding back over the outside of the insert
and cut it just short of the washer.
3. Install jackscrews and connector.
4. Place the washer in the outermost depression in the exit area
of the hood and screw the cover closed.
ASSEMBLY INSTRUCTIONS
45º Plated
Plastic Backshell
DIMENSIONS AND ORDERING INFORMATION
Shell Standard # Hi-Density # Part Dimensions Cable Diameter Range
Size of Contacts of Contacts # A B C D E F Minimum Maximum
E 9 15 17E-1824-2 1.217 1.430 0.640 0.640 0.400 0.984 0.210 0.320
(30.91) (36.32) (16.26) (16.26) (10.16) (24.99) (5.33) (8.13)
A 15 26 17E-1825-2 1.545 1.568 0.640 0.640 0.400 1.312 0.210 0.320
(39.24) (39.83) (16.26) (16.26) (10.16) (33.32) (5.33) (8.13)
B 25 44 17E-1826-2 2.090 1.735 0.710 0.640 0.522 1.857 0.230 0.450
(53.09) (44.07) (18.03) (16.26) (13.26) (47.17) (5.84) (11.43)
C 37 62 17E-1827-2 2.734 1.976 0.906 0.640 0.726 2.500 0.350 0.650
(69.44) (50.19) (23.01) (16.26) (18.44) (63.5) (8.89) (16.51)

Products related to this Datasheet

9 SIZE D SUB BACKSHELL
Available Quantity: 0
Unit Price: 2.678
15 SIZE D SUB BACKSHELL
Available Quantity: 0
Unit Price: 3.068
25 SIZE D SUB BACKSHELL
Available Quantity: 0
Unit Price: 3.328
37 SIZE D SUB BACKSHELL
Available Quantity: 0
Unit Price: 5.174