1718250100 Drawing Datasheet by Molex

94 / —/ r 7 § \4 molex fllXfl4flfifié
TPA LOCK TABS
SCALE 2:1
LOCK TANG BEAM
(2-PL)
(SEE NOTE 7)
NOTES:
1. MATERIAL: .012/(0.30) THICK HSM COPPER.
2. FINISH: SELECT SILVER (.000100/0.00254 MIN)
& SELECT MATTE TIN (.000100/0.00254 MIN)
OVER NICKEL OVERALL.
3. PRODUCT SPECIFICATION: PS-171825-001.
4. PACKAGING: 1718250000-PK.
5. MATES WITH: 171826 MALE CRIMP TMLS, 172042
AND 172043 HDRS. FOR USE IN 172672/44441 RCPT HSGS.
6. SINGLE CRIMP TO UL1015, 10 OR 12AWG STRANDED COPPER WIRE,
OR SINGLE CRIMP TO 4MM² CU-R4TPE 19x0.53mm STRANDED
COPPER WIRE OR 5MM² CU-H1PVC 65X0.32mm STRANDED COPPER WIRE.
TINNED WIRE RECOMMENDED.
7. NO PORTION OF ONE LOCK TANG BEAM SHALL TOUCH
ANY PORTION OF THE OTHER LOCK TANG BEAM.
.080
±
.004
2.03
±
0.10
.325
±
.005
8.26
±
0.13
.262
±
.004
6.66
±
0.10
.442
11.23
.175
4.45
.520
13.21
REF.
PROGRESSION
MAX CUT-OFF
TAB
0.14
.165
±
.005
4.19
±
0.13
.723
±
.006
18.35
±
0.15
.210
±
.018
5.34
±
0.46
.145
±
.008
3.69
±
0.20
.209
5.30
REF
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SUPER-SABRE FEMALE
CRIMP TERMINAL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-171825-001
PSD
001
C1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
1718250100 GENERAL MARKET 1 OF 1
CURRENT REV DESC: ADD PK SPEC
EC NO: 613640
DRWN:
JEHRISMAN
2019/03/11
CHK'D:
MKIPPER
2019/03/25
APPR:
FSMITH
2019/04/01
INITIAL REVISION:
DRWN:
APPR:
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
171825
DIMENSION UNITS
SCALE
IN/MM
10:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.35
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2019/04/01 19:25:43
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
9
10
10
11
11
12
12
.005
MIN SILVER
COVERAGE
MIN TIN
COVERAGE