HWZT-MD Drawing Datasheet by Abracon LLC

0.374 MAX. [9.50] D E X (V “'2 <( o="" 3="" 2="" 02010004="" [="" 5010.10]="" 019710.012="" 5%?="" [5.001030]="" 8="" g="" o'="" 9="" +1="" +1="" 1\="" o="" o="" o="" f="" 10'="" 00="" ange:="" 12.51="" ~="" 60.00mhz="" 0394="" max.="" [10.00]="" gg="" hwzt="MD" i="" 3="" a="" c»="" q="" *3="" 002010004="" [0.501010]="" 1="" 1="" 0.374="" [9.50]="" 002010004="" [05010.10]="" 0.19710012="" —’="" [5001030]="" 0394="" max.="" [10.00]="" 0020:0004="" [05010.10]="" 0197:0012="" 0.197="" max.="" [5.00]="" 001010004="" [0.251010]="" ammo:="" 0.210="" max.="" [5]="" s;="" §i="" 8="" 3="" 1="" e?="" 9="" a="" 5="" m.="" if}="" 0’)="" o="" ;="" 001010004="" [0.251010]="" [5001030]="" [="" 0.2]7="" [5.50]="" max="" 053110="" 039="" [13.5011="" .00]="" 0.197="" [5.01]="" f="" 0.0]0t0.004="" "="" [02510.10]="" 1]="" abkacon="" corporation="" hwzt-md="">
0.394
10.00
MAX.
0.020±0.004
0.50±0.10
0.197±0.039
5.00±1.00
H
0.197±0.012
5.00±0.30
0.010±0.004
0.25±0.10
0.210
5
MAX.
0.374
9.50
MAX.
0.197±0.039
5.00±1.00
0.020±0.004
0.50±0.10
0.217
5.50
MAX.
0.197±0.012
5.00±0.30
0.010±0.004
0.25±0.10
0.197
5.00
MAX.
0.374
9.50
MAX.
0.020±0.004
0.50±0.10
0.531±0.039
13.50±1.00
0.197±0.012
5.00±0.30
0.217
5.50
MAX.
0.010±0.004
0.25±0.10
0.197
5.01
MAX.
0.394
10.00
MAX.
0.020±0.004
0.50±0.10
0.531±0.039
13.50±1.00
0.394
10.00
MAX.**
0.197±0.012
5.00±0.30
Freq. Range: 2.00 ~ 6.00MHz (Low Profile)
Freq. Range: 12.51 ~ 60.00MHz
Bulk:
Bulk:
H : 12.51 ~ 23.99MHz, 10.0mm max
24.00 ~ 31.99MHz, 7.5mm max
32.00 ~ 60.00MHz, 6.5mm max
*: EIAJ MONTHLY CODE
AMMO:
AMMO:
-
Ceramic Resonator
HWZT-MD
XXXXXX
SAAZVAT
WEIGHT:
A3
SHEET 1 OF 1
SCALE:4:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN MM
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY