NTCALUG Part Numbering Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
- VISHAY. \MT‘C‘ \M \MMG O‘HA‘ \1\0\3\ \F\ \1\6\1\ \W mam Execul n Lug Sue & R Lead Lengm ' bc’ Range 0 X 10 lank = 0x 10 r = 1% spec 0X 10 G = Z x 10 H = 3 peml a x 1 J = S va‘u |. How ed u (mg (very LUG SIZE AND CABLE TYPE Type smd Screw sum Suew Hole Diameter Width (mm) Length (mm) candumr Insulation Size (Manic) Sixe [lndl] (mm) sixe’ vae LUGDlA 35 5-6 3.70 7,20 15,70 AWGNZA TPC PTFE LUGDZA 35 5-6 3.70 8,50 16,80 AWGNZD 5PM PEEK
GLOBAL PART NUMBERING INFORMATION:
VISHAY BCcomponents NTC LUG Assemblies
PART NUMBER: NTC A LUG01A 103 F 161 L
N
T
C
A
L
U
G
0
1
A
1
0
3
F
1
6
1
L
LUG SIZE AND CABLE TYPE
Type
Stud Screw
Size (Metric)
Stud Screw
Size (Inch)
Hole Diameter
(mm)
Width (mm)
Length (mm)
Conductor
Size
1
Insulation
Type
LUG01A
3.5
5-6
3.70
7.20
15.70
AWG#24 TPC
PTFE
LUG02A
3.5
5-6
3.70
8.50
16.80
AWG#30 SPNi
PEEK
Note
(1) AWG = American Wire Gauge, TPC = Tin Plated Copper, SPNi = Silver Plated Nickel
Product
Family
NTC
A = Assemblies
Lug Size &
Cable Type
See Table
Below
R
25
Value
104 = 10 x 104 Ω = 100kΩ
103 = 10 x 103 Ω = 10kΩ
102 = 10 x 102 Ω = 1kΩ
101 = 10 x 101 Ω = 100Ω
109 = 10 x 100 Ω = 10Ω
R
25
Tolerance
F = 1%
G = 2%
H = 3%
J = 5%
Lead Length abc
abc= Blank: Standard Length
abc= ab x 10c (in mm)
Examples:
800 = 80 x 100 mm = 80mm
161 = 16 x 101 mm = 160mm
B
25/85
Range
Blank = No
special
Special B25/85
value:
L (low):
3000K 3499K
M (medium):
3500K 3749K
H (high):
3750K 3999K
X (very high):
4000K 4249K

Products related to this Datasheet

THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 19,826
Unit Price: 2.31
THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 4,575
Unit Price: 2.95
THERMISTOR NTC 10KOHM RING LUG
Available Quantity: 1,883
Unit Price: 3.2
THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 1,399
Unit Price: 2.57
THERM NTC 12KOHM 3740K RING LUG
Available Quantity: 610
Unit Price: 2.95
THERM NTC 47KOHM 3740K RING LUG
Available Quantity: 424
Unit Price: 2.18
THERM NTC 47KOHM 3740K RING LUG
Available Quantity: 255
Unit Price: 2.95
THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 230
Unit Price: 3
THERM NTC 12KOHM 3740K RING LUG
Available Quantity: 0
Unit Price: 2.18