RS07B-M, RS07D-M, RS07G-M, RS07J-M, RS07K-M Datasheet by Vishay General Semiconductor - Diodes Division

— VISHAY. V SZ (I’E 4» so Mom ww shaycom/doc 99912 ‘“ ‘7 ”(u-HAXF ® Ra H S coMmAm HALOGEN FREE on: DwodesAmencasfilvlshay.com DIodesASIa@vlshay.com DwodesEumgemwshamom www.mshay.com/doc791000
RS07B-M, RS07D-M, RS07G-M, RS07J-M, RS07K-M
www.vishay.com Vishay Semiconductors
Rev. 2.0, 26-Feb-2021 1Document Number: 85195
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fast Rectifier Surface-Mount
LINKS TO ADDITIONAL RESOURCES
MECHANICAL DATA
Case: SMF (DO-219AB)
Polarity: band denotes cathode end
Weight: approx. 15 mg
Packaging codes / options:
18/10K per 13" reel (8 mm tape)
08/3K per 7" reel (8 mm tape)
Circuit configuration: single
FEATURES
For surface mounted applications
Low profile package
Ideal for automated placement
Glass passivated
Meets MSL level 1, per J-STD-020,
LF maximum peak of 260 °C
Meets JESD 201 class 2 whisker test
Wave and reflow solderable
Base P/N-M - halogen-free, RoHS-compliant
Base P/N-HM3 - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
Compatible to SOD-123W package case outline or
SOD-123F and SOD-123FL
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
12
23020
eSMP® Series
SMF (DO-219AB)
23019
3
3
3
D
D
D
3
D
3D Models
Available
PARTS TABLE
PART ORDERING CODE MARKING REMARKS
RS07B-M RS07B-M3-18 or RS07B-M3-08
RS07B-HM3-18 or RS07B-HM3-08 TB Tape and reel
RS07D-M RS07D-M3-18 or RS07D-M3-08
RS07D-HM3-18 or RS07D-HM3-08 TD Tape and reel
RS07G-M RS07G-M3-18 or RS07G-M3-08
RS07G-HM3-18 or RS07G-HM3-08 TG Tape and reel
RS07J-M RS07J-M3-18 or RS07J-M3-08
RS07J-HM3-18 or RS07J-HM3-08 TJ Tape and reel
RS07K-M RS07K-M3-18 or RS07K-M3-08
RS07K-HM3-18 or RS07K-HM3-08 TK Tape and reel
VISHAY. an. DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEurogeQH/wshay com www wshay,com/doc791000
RS07B-M, RS07D-M, RS07G-M, RS07J-M, RS07K-M
www.vishay.com Vishay Semiconductors
Rev. 2.0, 26-Feb-2021 2Document Number: 85195
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Mounted on epoxy glass PCB with 3 mm x 3 mm Cu pads ( 40 μm thick)
Note
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION PART SYMBOL VALUE UNIT
Maximum repetitive peak reverse voltage
RS07B-M VRRM 100 V
RS07D-M VRRM 200 V
RS07G-M VRRM 400 V
RS07J-M VRRM 600 V
RS07K-M VRRM 800 V
Maximum RMS voltage
RS07B-M VRMS 70 V
RS07D-M VRMS 140 V
RS07G-M VRMS 280 V
RS07J-M VRMS 420 V
RS07K-M VRMS 560 V
Maximum DC blocking voltage
RS07B-M VDC 100 V
RS07D-M VDC 200 V
RS07G-M VDC 400 V
RS07J-M VDC 600 V
RS07K-M VDC 800 V
Maximum average forward rectified current TL = 65 °C IF(AV) 1.4 A
TA = 45 °C IF(AV) 0.5 A
Peak forward surge current 8.3 ms half sine-wave TL = 25 °C IFSM 30 A
THERMAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Thermal resistance junction to lead RthJL 30 K/W
Thermal resistance junction to ambient air (1) RthJA 180 K/W
Operating junction and storage temperature range Tj, Tstg -55 to 150 °C
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Instantaneous forward voltage IF = 0.7 A (1)
RS07B-M VF1.15 V
RS07D-M VF1.15 V
RS07G-M VF1.15 V
RS07J-M VF1.15 V
IF = 1 A (1) RS07K-M VF1.3 V
Maximum DC reverse current at
rated DC blocking voltage
TA = 25 °C
RS07B-M IR10 μA
RS07D-M IR10 μA
RS07G-M IR10 μA
RS07J-M IR10 μA
RS07K-M IRA
TA = 125 °C
RS07B-M IR50 μA
RS07D-M IR50 μA
RS07G-M IR50 μA
RS07J-M IR50 μA
RS07K-M IR150 μA
Reverse recovery time IF = 0.5 A, IR = 1 A,
Irr = 0.25 A
RS07B-M trr 150 ns
RS07D-M trr 150 ns
RS07G-M trr 150 ns
RS07J-M trr 250 ns
RS07K-M trr 300 ns
Typical capacitance 4 V, 1 MHz
RS07B-M Cj9pF
RS07D-M Cj9pF
RS07G-M Cj9pF
RS07J-M Cj9pF
RS07K-M Cj4pF
VISHAY. 55%;“0 mm a1150“C ‘ 707M * Typ m 25 " RSD7G7M ‘ Typ m ‘50 RSD7G7M Typ m25 " £1507er Typ ansu £1507er III 100 an. DwodesAmencasfilvwshay.com DwodesAslafilvwshayLam DwodesEumge®vwshay com www wshay,com/doc791000
RS07B-M, RS07D-M, RS07G-M, RS07J-M, RS07K-M
www.vishay.com Vishay Semiconductors
Rev. 2.0, 26-Feb-2021 3Document Number: 85195
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Typical Forward Characteristics
Fig. 2 - Typical Forward Characteristics
Fig. 3 - Forward Current Derating Curve
Fig. 4 - Typical Diode Capacitance vs. Reverse Voltage
Fig. 5 - Typical Diode Capacitance vs. Reverse Voltage
Fig. 6 - Typical Reverse Characteristics
0.001
1
0.1
0.01
10
00.40.2 0.6 0.8 1.0 1.2 1.4 1.6 1.8
18246-1
I
F
(A)
V
F
(V)
Typ. at 25 °C
RS07G-M
Typ. at 150 °C
RS07G-M
Typ. at 25 °C
RS07J-M
Typ. at 150 °C
RS07J-M
Typ. at 25 °C
RS07D-M
Typ. at 150 °C
RS07D-M
0.001
0.01
0.1
1
10
0 0.4 0.8 1.2 1.6 2 2.4
VF (V)
IF (A)
21403
Typical at 25 °C
Max. at 25 °C
max. at 150 °C
Max. at 150 °C
Typical at 150 °C
RS07K-M
0
1.2
1.0
0.8
0.4
0.6
0.2
1.4
1.6
05025 75 100 125 150
18247
I
FAV
(A)
T
amb
(°C)
Lead temperature
Ambient temperature
0.1 110 100
V
R
(V)
C
D
(pF)
RS07D-M
RS07G-M
RS07J-M
0
5
10
15
20
25
30
35
18248-1
0
2
4
6
8
10
12
0.1 1 10 100
V
R
(V)
C
D
(pF)
f = 1 MHz
21405-1
RS07K-M
0.001
100
10
0.1
1
0.01
1000
0 100 200 300 400 500 600
18249-1
IR (µA)
VR (V)
T
J
= - 50 °C
T
J
= 0 °C
T
J
= 25 °C
T
J
= 50 °C
T
J
= 75 °C
T
J
= 100 °C
T
J
= 125 °C
T
J
= 150 °C
RS07B-M, RS07D-M, RS07G-M, RS07J-M
VISHAY. on: DwodesAmencasfllvwshayxmm DwodesAslafilvwshayLam DwodesEumge®vwshay com www wshay.com/doc791000
RS07B-M, RS07D-M, RS07G-M, RS07J-M, RS07K-M
www.vishay.com Vishay Semiconductors
Rev. 2.0, 26-Feb-2021 4Document Number: 85195
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Typical Reverse Characteristics
1000
100
10
1
0.1
0.01
100 300 500 700 900
VR (V)
IR (µA)
21406-1
TJ at 150 °C
TJ at 125 °C
TJ at 100 °C
TJ at 75 °C
TJ at 25 °C
RS07K-M
VISHAY. [0.035] on: DwodesAmencasfilvwshayLom DwodesAslafilvwshayLam DwodesEumge®vwshay com www wshay.com/doc791000
RS07B-M, RS07D-M, RS07G-M, RS07J-M, RS07K-M
www.vishay.com Vishay Semiconductors
Rev. 2.0, 26-Feb-2021 5Document Number: 85195
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters (inches): SMF (DO-219AB)
Rev. 6 - Date: 24.Feb.2021
Document no.: S8-V-3915.01-001 (4)
Created - Date: 15. February 2005
22989
2.9 [0.114]
2.7 [0.106]
3.9 [0.154]
3.5 [0.138]
0.85 [0.033]
0.35 [0.014]
1.2 [0.047]
0.8 [0.031]
1.9 [0.075]
1.7 [0.067]
1.08 [0.043]
0.88 [0.035]
0.25 [0.010]
0.1 [0.004]
0.1 [0.004]
0 [0.000]
foot print recommendation:
1.3 [0.051] 1.3 [0.051]
2.9 [0.114]
1.4 [0.055]
Reflow soldering
1.8 [0.071] min.
Detail Z
enlarged
VISHAY. on: D\odesAmencasfilvlshayLom DuodesAsua@vushay.com DwodesEumge®wshaycom www wshay.com/doc791000
RS07B-M, RS07D-M, RS07G-M, RS07J-M, RS07K-M
www.vishay.com Vishay Semiconductors
Rev. 2.0, 26-Feb-2021 6Document Number: 85195
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ORIENTATION IN CARRIER TAPE - SMF (DO-219AB)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED