Micro-Lock 1.25mm Pitch System Datasheet by Molex

View All Related Products | Download PDF Datasheet
x b o m
Ideal for tight-packaging applications in all industries,
the Micro-Lock 1.25mm pitch system offers the smallest
overall size and highest current-carrying capability
of any similar pitch positive-lock system, while also
providing a wide range of mating configurations and
superior pin and terminal protection
Available in single and dual rows in both straight and right-angle
configurations, the system is ideal for any application that requires space
savings and mating variation.
The Micro-Lock 1.25mm pitch system offers many of the same features as
Molex’s Micro-Lock 2.00mm pitch system. These include an outer thumb-
latch design with two locking points for ease-of-use and secure contact,
and a mating design that protects the pins and terminals while providing
low insertion force. Key differences between the two systems are size and
current rating. The Micro-Lock 1.25 system is about 75% smaller, and is
rated at 1.5A versus 3.0A for Micro-Lock 2.0.
The Micro-Lock 1.25mm family is available in 2-16 circuits for single row,
and 16-40 circuits for dual row. The system offers low-halogen material not
only for connectors, but also in the wire-harness material used. The system
comes standard in natural color material, with custom versions available in
different colors to support certain mating and application requirements.
Crash-proof pin protection feature
Compact size and low profile
Low insertion force with tin plating
Wide mating latch with two-point positive lock
Polarization/mating guide features
Low-halogen housing and wire-harness material
Prevents header pins from being bent or
crushed, even during angled mating
Space savings
Easy mating/unmating and cost-effective
design versus gold plating
Secure mating retention, additional mechanical
stability and good “click” feeling
Provides secure mating retention
Meets environmental standards
Consumer
-LED TV
-Home Audio
-Set-Top Box
-Rice Cooker
Network/Telecom
-Hub/Router
-Modem
Data Communications
-Desktop PC
-Storage Device
-Printer
-Fax
Gaming
-Slot/Poker Machine
-Pachinko Machine
Lighting
-Projector
-Transformer
Medical
-CT Scanner
-Portable Device
Car Electronics
-Audio
-Navigation
Markets and Applications
Features and Benefits
Printer
Personal
Computer
Game Machine
Micro-LockTM
1.25mm Pitch
SMT Wire-to-
Board System,
Single and Dual
Rows, Positive
Lock
504185 Crimp Terminal
504193 Housing,
Single Row
504186 Housing, Dual Row
504194 Vertical Header,
Single Row
504187 Vertical Header,
Dual Row
504195 Right-Angle
Header,
Single Row
504189 Right -Angle
Header, Dual Row
moleX‘
www.molex.com/product/microlock.html
Ordering Information
Specifications
Product Features
©2014 Molex
Order No.: 987651-0581 Printed in Singapore/.pdf/RS/2014.02
Order No. Wire Range Insulation Diameter
504185-1000 AWG 26-30 0.78 – 1.02mm
Order No. Single Row Order No. Dual Row
504193-**00 504186-**00
Order No. Vertical Order No. Right Angle
504194-**70 504195-**70
Order No. Vertical Order No. Right Angle
504187-**70 504189-**70
Crimp Terminal
Housing
Single-Row Headers
Dual-Row Headers
REFERENCE INFORMATION
Designed In: Millimeters
Packaging: Headers (Embossed
Tape); Housing (Bag); Terminal
(Reel)
RoHS: Yes
Halogen Free: Yes
Glow Wire Compliant: No
ELECTRICAL
Voltage (max.): 50V AC/DC
Current (max.): 1.5A
Contact Resistance: 20 milliohms
max
Dielectric Withstanding Voltage:
500V AC for one minute
Insulation Resistance: 100
Megaohm min.
MECHANICAL
Durability (min.): 30 cycles
PHYSICAL
Terminal: Copper Alloy, Tin-Plated
Housing/Header: PBT
Header Pin: Brass, Tin-Plated
Operating Temperature:
-40 to+85°C
“Crash-Free” Mating
Two-Point Latch Design
With Good “Click” Feeling
And Locking Force
Guard wall and slits molded into the housing and header (above
left) help to provide mating alignment. This also prevents
the housing from crashing into and damaging the pins during
mating—even if the housing is forced in at an angle—which can
happen in competitive designs. Blade terminals with a pin guard
feature (above right) provide further pin protection and stability,
especially versus most tuning-fork designs, which are more
exposed to damage.
*Note: Replace ** with
circuit sizes 02 through 16
*Note: Replace ** with circuit sizes 02 through 16
*Note: Replace ** with even circuit sizes 16 through 40
*Note: Replace ** with
even circuit sizes 16
through 40
Robust thumb-latch design provides
easy operation and two points of
positive-lock contact for secure
mating retention. The design also
provides a strong “click” feeling for
mating assurance.
Micro-LockTM
1.25mm Pitch
SMT Wire-to-
Board System,
Single and Dual
Rows, Positive
Lock
504185 Crimp Terminal
504193 Housing,
Single Row
504186 Housing, Dual Row
504194 Vertical Header,
Single Row
504187 Vertical Header,
Dual Row
504195 Right-Angle
Header,
Single Row
504189 Right -Angle
Header, Dual Row

Products related to this Datasheet

CONN 26-30AWG CRIMP TIN
Available Quantity: 450,000
Unit Price: 0.02314
CONN HEADER SMD R/A 4POS 1.25MM
Available Quantity: 14,400
Unit Price: 0.74172
CONN HEADER SMD R/A 2POS 1.25MM
Available Quantity: 12,000
Unit Price: 0.55759
CONN HEADER SMD 16POS 1.25MM
Available Quantity: 9,100
Unit Price: 0.79611
CONN HEADER SMD 5POS 1.25MM
Available Quantity: 7,200
Unit Price: 0.6552
CONN HEADER SMD R/A 5POS 1.25MM
Available Quantity: 7,200
Unit Price: 0.81698
CONN RCPT HSG 24POS 1.25MM
Available Quantity: 3,364
Unit Price: 0.74
CONN HEADER SMD R/A 2POS 1.25MM
Available Quantity: 13,255
Unit Price: 0.87
CONN RCPT HSG 40POS 1.25MM
Available Quantity: 882
Unit Price: 1.2
CONN HEADER SMD 4POS 1.25MM
Available Quantity: 5,411
Unit Price: 1.07
CONN HEADER SMD R/A 5POS 1.25MM
Available Quantity: 7,803
Unit Price: 1.28
CONN HEADER SMD R/A 4POS 1.25MM
Available Quantity: 14,790
Unit Price: 1.16
CONN HEADER SMD 16POS 1.25MM
Available Quantity: 9,487
Unit Price: 1
CONN HEADER SMD 5POS 1.25MM
Available Quantity: 7,360
Unit Price: 1.13
CONN HEADER SMD 4POS 1.25MM
Available Quantity: 5,411
Unit Price: 1.07
CONN HEADER SMD 5POS 1.25MM
Available Quantity: 7,360
Unit Price: 1.13
CONN HEADER SMD 6POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 6POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 6POS 1.25MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD R/A 2POS 1.25MM
Available Quantity: 13,255
Unit Price: 0.87
CONN HEADER SMD R/A 3POS 1.25MM
Available Quantity: 0
Unit Price: 0.64
CONN HEADER SMD R/A 3POS 1.25MM
Available Quantity: 0
Unit Price: 1.16
CONN HEADER SMD R/A 3POS 1.25MM
Available Quantity: 0
Unit Price: 1.16
CONN HEADER SMD R/A 4POS 1.25MM
Available Quantity: 14,790
Unit Price: 1.16
CONN HEADER SMD R/A 5POS 1.25MM
Available Quantity: 7,803
Unit Price: 1.28
CONN HEADER SMD R/A 6POS 1.25MM
Available Quantity: 0
Unit Price: 0.79666
CONN HEADER SMD R/A 6POS 1.25MM
Available Quantity: 0
Unit Price: 1.31
CONN HEADER SMD R/A 6POS 1.25MM
Available Quantity: 0
Unit Price: 1.31
CONN RCPT HSG 16POS 1.25MM
Available Quantity: 0
Unit Price: 0.55
CONN RCPT HSG 32POS 1.25MM
Available Quantity: 0
Unit Price: 0.89