SRP7028A Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
SRP7028A Series - Shielded Power Inductors
*RoHS COMPLIANT,
**HALOGEN FREE &
AEC-Q200 COMPLIANT
1R0
1250
Features
Shielded construction
Carbonyl powder core
High saturation current
Inductance range: 0.10 to 33 µH
AEC-Q200 compliant
RoHS compliant* and halogen free**
Bourns
Part Number
Inductance
@ 100 KHz
/ 1 V Q (Min.)
@100
KHz / 1 V
SRF
(MHz)
Typ.
DCR
(mΩ)
Typ.
DCR
(mΩ)
Max.
Irms
(A)
Isat
(A)
Terminal
Type
L
(μH)
Tol.
(%)
SRP7028A-R10M 0.10 ± 20 5 300 1.2 1.7 32.5 60
Lead
Frame
SRP7028A-R15Y 0.15 ± 30 5 220 1.5 1.9 27 45
SRP7028A-R22Y 0.22 ± 30 5 150 2.1 2.8 23 40
SRP7028A-R33M 0.33 ± 20 10 140 3.5 3.9 20 32
SRP7028A-R47M 0.47 ± 20 10 80 4 4.2 17.5 26
SRP7028A-R56M 0.56 ± 20 15 70 4.7 5.0 16.5 25.5
SRP7028A-R68M 0.68 ± 20 15 67 4.8 5.5 15.5 25
SRP7028A-R75M 0.75 ± 20 15 65 5.5 6.6 14.5 24.5
SRP7028A-R82M 0.82 ± 20 15 61 6.7 8.0 13 24
SRP7028A-1R0M 1.0 ± 20 20 58 8.3 10.0 11 22
SRP7028A-1R5M 1.5 ± 20 20 38 13 15.0 9 18
SRP7028A-1R8M 1.8 ± 20 20 36 14 17.0 8.5 16
SRP7028A-2R2M 2.2 ± 20 20 32 18 20.0 8 14
SRP7028A-2R5M 2.5 ± 20 20 30 20 22.0 7 13
SRP7028A-3R3M 3.3 ± 20 20 25 28 30.0 6 12
SRP7028A-4R7M 4.7 ± 20 20 21 37 40.0 5.5 10
SRP7028A-5R6M 5.6 ± 20 20 19 43 48.0 5 9
SRP7028A-6R8M 6.8 ± 20 20 18 54 60.0 4.5 8
SRP7028A-8R2M 8.2 ± 20 20 17 64 68.0 4 7.5
SRP7028A-100M 10 ± 20 20 14 75 85.0 3.5 6
SRP7028A-150M 15 ± 20 20 12 107 123.0 3.0 4
SRP7028A-220M 22 ± 20 20 10 165 190.0 2.0 3.5
SRP7028A-330M 33 ± 20 20 8 200 240.0 2.0 2.5
How to Order
SRP7028A - 100M
Model
Value Code (see table)
Recommended Layout
8.4
(.331)
2.5
(.098)
3.5
(.138)
Test Voltage....................................1.0 V
Test Frequency.........................100 KHz
Operating Temperature
................................-55 °C to +150 °C
(Temperature rise included)
Storage Temperature .. -55 °C to +150 °C
Rated Current
............ Inductance drops 20 % at Isat
Temperature Rise.....40 °C at rated Irms
Moisture Sensitivity Level
ESD Classification (HBM).....................1
.................N/A
1Circuit design, component, PCB trace
cooling provisions all affect the part
size and thickness, airflow and other
temperature. Part temperature should be
verified in the end application.
Materials
General SpecificationsElectrical Specifications @ 25 °C
Core.............................Carbonyl powder
Wire............................Enameled copper
Terminal Finish ...................................Sn
Packaging..... 1000 pcs. per 13-inch reel
Please consult Bourns® Model SRP-A
Series Visual Inspection Guide for detailed
construction, processing and testing
information.
Product Dimensions
Lead Frame Terminal
7.3 ± 0.3
(.287 ± .012)
6.7 ± 0.3
(.264 ± .012)
6.6 ± 0.3
(.260 ± .012)
2.8 ± 0.2
(.110 + .008)
3.0 ± 0.3
(.118 ± .012)
1.8 ± 0.3
(.071 ± .012)
2R2
1150
DIMENSIONS: MM
(INCHES)
DIMENSIONS: MM
(INCHES)
* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine
(Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
WARNING Cancer and Reproductive Harm www.P65Warnings.ca.gov
BOURNS'
SRP7028A Series - Shielded Power Inductors
L vs. I Charts
0
012
24 36 48 60
0.03
0.06
0.09
0.12
0.15
0
Inductance (μH)
DC Current (A)
SRP7028A-R10M
Temperature Rise (°C)
24
96
48
72
120
24
96
48
72
120
0
010
20 30 40 50
0.04
0.08
0.12
0.16
0.20
0
Inductance (μH)
DC Current (A)
SRP7028A-R15Y
Temperature Rise (°C)
0
09
18 27 36 45
0.06
0.12
0.18
0.24
0.30
0
Inductance (μH)
DC Current (A)
SRP7028A-R22Y
Temperature Rise (°C)
24
96
48
72
120
0
08
16 24 32 40
0.1
0.2
0.3
0.4
0.5
0
Inductance (μH)
DC Current (A)
SRP7028A-R33M
Temperature Rise (°C)
24
96
48
72
120
0
05
10 15 20 25 30
0.13
0.26
0.39
0.52
0.65
0
Inductance (μH)
DC Current (A)
SRP7028A-R47M
Temperature Rise (°C)
20
80
40
60
100
0
05
10 15 20 25 30
0.16
0.32
0.48
0.64
0.80
0
Inductance (μH)
DC Current (A)
SRP7028A-R56M
Temperature Rise (°C)
24
96
48
72
120
0
0510 15 20 25 30
0.2
0.4
0.6
0.8
1.0
0
Inductance (μH)
DC Current (A)
SRP7028A-R68M
Temperature Rise (°C)
24
96
48
72
120
0
0510 15 20 25 30
0.22
0.44
0.66
0.88
1.10
0
Inductance (μH)
DC Current (A)
SRP7028A-R75M
Temperature Rise (°C)
24
96
48
72
120
0
0510 15 20 25 30
0.22
0.44
0.66
0.88
1.10
0
Inductance (μH)
DC Current (A)
SRP7028A-R82M
Temperature Rise (°C)
30
120
60
90
150
0
0510 15 20 25
0.3
0.6
0.9
1.2
1.5
0
Inductance (μH)
DC Current (A)
SRP7028A-1R0M
Temperature Rise (°C)
30
120
60
90
150
0
04 812 16 20
0.44
0.88
1.32
1.76
2.20
0
Inductance (μH)
DC Current (A)
SRP7028A-1R5M
Temperature Rise (°C)
30
120
60
90
150
0
04 812 16 20
0.5
1.0
1.5
2.0
2.5
0
Inductance (μH)
DC Current (A)
SRP7028A-1R8M
Temperature Rise (°C)
30
120
60
90
150
0
03 691215
0.6
1.2
1.8
2.4
3.0
0
Inductance (μH)
DC Current (A)
SRP7028A-2R2M
Temperature Rise (°C)
20
80
40
60
100
0
03 691215
0.7
1.4
2.1
2.8
3.5
0
Inductance (μH)
DC Current (A)
SRP7028A-2R5M
Temperature Rise (°C)
24
96
48
72
120
0
03 691215
0.9
1.8
2.7
3.6
4.5
0
Inductance (μH)
DC Current (A)
SRP7028A-3R3M
Temperature Rise (°C)
30
120
60
90
150
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS'
SRP7028A Series - Shielded Power Inductors
0
02 46810
1.4
2.8
4.2
5.6
7.0
0
Inductance (μH)
DC Current (A)
SRP7028A-4R7M
Temperature Rise (°C)
20
80
40
60
100
0
02 46810
1.6
3.2
4.8
6.4
8.0
0
Inductance (μH)
DC Current (A)
SRP7028A-5R6M
Temperature Rise (°C)
20
80
40
60
100
0
02 46810
2
4
6
8
10
0
Inductance (μH)
DC Current (A)
SRP7028A-6R8M
Temperature Rise (°C)
30
120
60
90
150
0
02 46810
2.4
4.8
7.2
9.6
12.0
0
Inductance (μH)
DC Current (A)
SRP7028A-8R2M
Temperature Rise (°C)
30
120
60
90
150
0
01.2
2.4 3.6 4.8 6.0
3
6
9
12
15
0
Inductance (μH)
DC Current (A)
SRP7028A-100M
Temperature Rise (°C)
20
80
40
60
100
0
01 234 5
4
8
12
16
30
0
Inductance (μH)
DC Current (A)
SRP7028A-150M
Temperature Rise (°C)
20
80
40
60
100
0
00.8
1.6 2.4 3.2 4.0
6
12
18
24
30
0
Inductance (μH)
DC Current (A)
SRP7028A-220M
Temperature Rise (°C)
24
96
48
72
120
0
00.6
1.2 1.8 2.4 3.0
9.6
19.2
28.8
36.4
48.0
0
Inductance (μH)
DC Current (A)
SRP7028A-330M
Temperature Rise (°C)
20
80
40
60
100
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
L vs. I Charts (Continued)
25
Time (Seconds)
REFLOW TIMES: 3 MAX.
Temperature (°C)
150
200
217
tp (245 °C / 20~40 seconds)
TP (260 °C / 10 seconds max.)
PRE-HEATING SOLDERING
NATURAL
COOLING
60 ~ 150 seconds
60 ~ 180 seconds
480 seconds max.
Electrical Schematic
Soldering Profile
BOURNS' THICKNESS EMBOSSED cAvrTv EMBOSSEE/ CARRIER i 7 *fl % *H** 7 iwr ‘ 17,5}$$§$flee5eeefie$ye mm « ffifi if if if if *1 i \ \ w ‘ L L74 ”\ 3* 74 \-—+7 7 BOURNS '
SRP7028A Series - Shielded Power Inductors
USER DIRECTION OF FEED
Marking
Date Code
Marking
Date Code
Marking
Date Code
Marking
Date Code
Marking
Date Code
4.0
(.157)
1.75
(.069) 2.0
(.079) DIA.
1.5 ± 0.1
(.059 ± .004)
7.5 ± 0.1
(.295 ± .004)
16.0 ± 0.3
(.630 ± .012)
12.0 ± 0.1
(.472 ± .004)
16.0 ± 0.5
(.630 ± .020)
2.0 ± 0.5
(.079 ± .020)
100.0 ± 2.0
(3.937 ± .079)
330
(12.99)DIA.
13.5 ± 0.5
(.531 ± .020)DIA.
13.5 ± 0.5
(.531 ± .020)
DIA.
16
(.630)
3 °
7.1 ± 0.1
(.280 ± .004)
0.35 ± 0.05
(.014 ± .002)
3.3 ± 0.1
(.130 ± .004)
7.8 ± 0.1
(.307 ± .004)
QTY: 1000 PCS. PER REEL
DIMENSIONS: MM
(INCHES)
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
REV. 11/19
Tel: +886-2 2562-4117 • Email: asiacus@bourns.com
EMEA: Tel: +36 88 885 877 • Email: eurocus@bourns.com
The Americas: Tel: +1-951 781-5500 • Email: americus@bourns.com
www.bourns.com
Asia-Pacific:
Packaging Specifications
BOURNS Page hlfQI/A/I/WW.[mum5.Com/IfiaI/dlsC/almersrtenfisindrgu/Icres mtg/MW.boums.cum/docs/Legal/disclaimel Ed!
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products related to this Datasheet

FIXED IND 1UH 11A 10 MOHM SMD
Available Quantity: 21,000
Unit Price: 0.69221
FIXED IND 6.8UH 4.5A 60 MOHM SMD
Available Quantity: 10,000
Unit Price: 0.69221
FIXED IND 1.5UH 9A 15 MOHM SMD
Available Quantity: 6,000
Unit Price: 0.69221
FIXED IND 8.2UH 4A 68 MOHM SMD
Available Quantity: 4,000
Unit Price: 0.69221
FIXED IND 220NH 23A 2.8 MOHM SMD
Available Quantity: 1,000
Unit Price: 0.69221
FIXED IND 15UH 3A 123 MOHM SMD
Available Quantity: 576
Unit Price: 1.51
FIXED IND 150NH 27A 1.9 MOHM SMD
Available Quantity: 497
Unit Price: 1.51
FIXED IND 10UH 3.5A 85 MOHM SMD
Available Quantity: 0
Unit Price: 0.69221
FIXED IND 1.8UH 8.5A 17 MOHM SMD
Available Quantity: 0
Unit Price: 0.69221
FIXED IND 2.2UH 8A 20 MOHM SMD
Available Quantity: 0
Unit Price: 0.69221
FIXED IND 2.5UH 7A 22 MOHM SMD
Available Quantity: 0
Unit Price: 0.69221
FIXED IND 3.3UH 6A 30 MOHM SMD
Available Quantity: 0
Unit Price: 0.69221
FIXED IND 4.7UH 5.5A 40 MOHM SMD
Available Quantity: 0
Unit Price: 0.69221
FIXED IND 5.6UH 5A 48 MOHM SMD
Available Quantity: 0
Unit Price: 0.69221
FIXED IND 330NH 20A 3.9 MOHM SMD
Available Quantity: 0
Unit Price: 0.69221
FIXED IND 470NH 17.5A 4.2MOHM SM
Available Quantity: 0
Unit Price: 0.69221
FIXED IND 560NH 16.5A 5 MOHM SMD
Available Quantity: 0
Unit Price: 0.69221
FIXED IND 680NH 15.5A 5.5MOHM SM
Available Quantity: 0
Unit Price: 0.69221
FIXED IND 750NH 14.5A 6.6MOHM SM
Available Quantity: 0
Unit Price: 0.69221
FIXED IND 820NH 13A 8 MOHM SMD
Available Quantity: 0
Unit Price: 0.69221
FIXED IND 10UH 3.5A 85 MOHM SMD
Available Quantity: 301
Unit Price: 1.51
FIXED IND 1UH 11A 10 MOHM SMD
Available Quantity: 21,579
Unit Price: 1.51
INDUCTOR POWER DESIGN KIT SMD
Available Quantity: 0
Unit Price: 87.29
FIXED IND 150NH 27A 1.9 MOHM SMD
Available Quantity: 0
Unit Price: 0.69221
FIXED IND 150NH 27A 1.9 MOHM SMD
Available Quantity: 497
Unit Price: 1.51
FIXED IND 100NH 32.5A 1.7MOHM SM
Available Quantity: 0
Unit Price: 0.69221
FIXED IND 22UH 2A 190 MOHM SMD
Available Quantity: 0
Unit Price: 1.51
FIXED IND 22UH 2A 190 MOHM SMD
Available Quantity: 0
Unit Price: 1.51
FIXED IND 33UH 2A 240 MOHM SMD
Available Quantity: 0
Unit Price: 1.51
FIXED IND 15UH 3A 123 MOHM SMD
Available Quantity: 576
Unit Price: 1.51