3221-xx-0300-00 Drawing Datasheet by CNC Tech

1 2 3 4 5 Specmcatxcns: Curremt rofimQflC/l ACDC Vo‘: qc raiing'BOV AC, DC ( Ccr'md (csxstumw'ZOm ohm Max M , ,_ +i ‘hE-IH‘OMOH r( ‘3thva ,CCOM 0va NW A L Wxfistordwg vo‘tagefiOOV AC/mmute 222:: Operotmq Temperaturezi40'0 N +1U5‘C ‘D T \Autcr'm‘S: \ \3tor:\1y\cn 9T(UL94V*O) _ ardard Ca‘crfl‘ock Termmakjmss FiMSthdd Muted _ v #. ._. ‘7/ B , V ¥i /, Dxmensxon \nfcrmntxon' Pm \3 CW! A 3w B SW C Pm \Io DWA 3W 3 SW C 8 3 51 H 43 30 NAT‘NG PAW MATM PAW ‘9 5 93 ‘2 m 54 52" xxrmm 373fl7xx70‘347oc 12 m: 159/ 40 2455 M 7.62 15 24 44 26.67 H3 859149’155’ 50 3348 20 M43 ‘1905 C 3653 74 1397 7‘59 65 4’91 __ , 25 1:) 24 ’ 85 C RoHS Comphunt DRAWN: GENERAL TOLERANCE: rfi h We .X:io.25 CDC A CC CHECKED: ‘X :iO‘ZO IndustrialCableandConnectorTechnolugy — Jew UN‘T: MM DESCRIPTION: 5‘25 SCALE:1:1 1.27mm Box Header SMT Type D 05—FEB—2020 APPROVAL: SHEET: 1 / 1 PART NO: A4 DATE F‘LE av Rory FROJECT‘ON: @—E} 32217xxio3ooroo