501568-0x07 Drawing Datasheet by Molex

10 9 a 7 6 5 I. 3 2 T 15% 515': ME . m AIiT VTATERIAL q: (1} 0:”. TE 71D; LLQAMA: ET: Wm " 1'33»? ”If ‘7’ WAFER HEAT PESTSTANC E NYLO\ VLSAIAO .. my; H “mm L LCHM TL HAL II , I‘HUE :HuTe BTTUME , ”A ”W E] 3:1?“ f M MTCRQ METEH vT‘MT/T k6) , ‘_ . A \T T JER ”N :WTTTTm) I: -T HTERG METER VI\IVTLVT ;‘ \ITKEL LNRER TLATTm T | we . BRA‘S " 7 71‘ as» ,1 :T MILn’U METEH‘ VT\T~TTM (j) WL TN —'LATT\u WNW. ‘ :«, , Wm» M MTCRQ METER ‘V’I‘xIVTI/T "1 \ICKEL INDER TLATT\G A m U [KT 1L . J E E W m o \4/\ k/ u IEI ,L IEI . 7 TM: II 3.9; H T} ‘ C);- 4.0 7.0 50156870507 5 3.0 6.0 501568-0407 z. muses-“07 2.0 5.0 501568*0307 3 1.0 4.0 50156870207 2 N()TE\ B A MATERIAL N0. MODEL N0. mw LEAH-AL TULEH“:LE‘ THEN-TWWLE “LE WWW» THIRD ANGLE T, TI’TfiE NH 123 O, . . . T Tw-LE‘): H’ELIFIEUT 3 MM ONLY Ton METRTC TT‘ TIEr TTCL — A w ,U WWW nmw» mg q H L f _ 104N257 +J2 AMT‘UVTTTRA IO WIRE TO BOARD CONN. " DLyDEE/PTIIjA \L‘TF’N‘TA’TELE °dpLAT§ARTTY TC BE Mm x , _ , ,Ammv T_Row R/A WAFER Assy ”“ ‘ ' TOW 30”” 1023 AT 2—5ch —I_EAD FREE— A ng‘yaafig . ”any: _ M: iv A ELv Em TT A 1 INCORPORATED AND SHOULD NOT as uses WITHOUT WRITTEN PERMISSION lb_fmme_A3_J_AM_S 9 B 7 6 5 A S I 2 I Rev G onz/oT/zs
10 9 a 7 e 5 A 3 z 1 r; 11 3 y) 3 fi 4. ORANGE mam DLHE +va 6515 7 flair 377 a .a7 506557 7 5 bcvzyemw mgr gm 3C1: rum/ uU’bbiSrJAZ/ 4 LW 57W Gateway 30%573377 "maxi/‘7 souwnafl 3 ' 851555457 “31:58757‘7 1215873747 5065573777 7 ,T‘NNEfiTflP ‘yER‘E‘; we. 7r 5 i5; uquwch a a, WH‘TE cams. 506594.37 5 'ulr’Miflr m 1/ mafia? ‘ au’bfiudul 2 s m VAVKALE 4“ — —— —V‘KT MN rm!" ’ H r \K‘ 7‘ , 3% mugwu ' ”‘E' ”55 ~ v “A v: m , 5 mvmswms LE WNW: p ‘3; A :1 ‘IEuKLEEi,sL§Tr-EL.'E\E\EN», E MM ONLY 5:1 METRIE ‘w‘ FEEJEWYWEE mm iv mg mg 1042mm :CZ WMMH‘» 753 ”a 1.0 WIRE TO BOARD CONN. , 3.92 M ‘UER A r rHErKEnav w 17ROW R/A WAFER ASSY 1qu Ep if < :227="" 7mye="" ”a="" 2—5ckt="" —lead="" free—="" d="" 50"="" ‘="" :="" 755“="" ,9="" q="" g="" e="" mellar="" :3="" °="" matewalno="" noerfl="" \n.="" m="" i="" mm="" e="" 7raet="" where="" afilemle="" see="" table="" sd75015687001="" 2="" cf="" 2="" «at="" pe‘wn="" 5="" this="" dramng="" :unmns="" information="" that="" is="" propretarv="" t0="" molex="" ‘mthn="" wen:="" m="" ,="" a="" :ithurporated="" and="" should="" not="" be="" hsed="" w‘thdut="" meten="" permissidn="" fibjrume,a3,lah,s="" rev="" 6="" 2012/01/25="" 9="" 5="" 7="" 6="" 5="" ‘="" ‘="" ‘="" 3="" i="" 2="" ‘="">