120220-0206 Drawing Datasheet by ITT Cannon, LLC

View All Related Products | Download PDF Datasheet
Drwg. Nu. CU-lZOZZO-OZOS-E _l 0m Am mm 1: in 0 Hum W35 ~LL3\\E.‘ w, \TlCT :wnwfi LLT'OFF " M f 3 am Fuk A Mm Am Maw- [ms Pnk 5 Pm. m-a WV é ‘LACE MWLE in m 3mm HM HA aeozoozzoa-na '°N 'B‘HG nz-zm mm svwnnv as us an, ADD mm mm: mm Inn mm mu: m firm-nu m w :2: w nE-Iua msso Dcn/Ecu nr 0mm n :1.sz \o swam" ,«p y ALLOWED in PLATE \ 3 I, mums vw “—‘ N ' [N 4” K 2 mm AREA 2; <3 0="" ‘="" +3="" 7,?="" i="" ‘m="" 1="" (a="" “="" ‘41="" ‘="" d@="" 5;="" a="" '="" \="" 6:?="" ag="" n="" :[mllh/="" wwn="" m="" m="" c="" ‘23="" mm="" 2="" mm="" mm="" umwmg="" n="" 052="" mmus="" j="" “in="" m="" 3="" nym:="" rovc:="" can="" u="" a="" 'omm="" mm="" llv="" ’hv‘\5="" ”9‘,”="" a="" f017="" ‘3="" vavwj/="" dulut="" 7\="" vj="" ,="" n="" 9="" (cvtjct="" “emt="" "3="" ur="" mm="" x="" 0="" ,="" \="" 'chwe="" 0f="" ‘5‘:="" swhcd="" j="" “www="" eew="" )[flkt‘c‘a="" c="" 500m="" 9="" cdvtlct="" )cwt="" ,="" c="" w“="" ‘5="" ww="" r="" (imam="" bwnsvw:="" m="" man="" mm“="" h="" :="" wwwm="" wm="" m="" sux="" vto="" y:="" cum="" m="" 7="" ‘1="" .7909="" ns="" ('\[="" tel="" h="" wc="" lule':="" [m’t‘="" pccvus="" :m="" :nch="" scum="" 4w="" mo="" mm:="" ww="" forms="" 7m="" m="" :="" mum»?="" ‘5="" 03mm="" p147="" “x:="" fhl="" hup="" tim/uh?="" ‘5="" lnlzvnn="" 9="" fe:c!-we‘»de)="" m="" m="" 3m="" ma="" 7="" n="" 0="" pm="" do="" not="" scale="" \fdm:="" \aa/a="" dunn="" n15="" duff-oe="" nh‘al'ak="" .="" flo/e="" genetic="" maud="" cm»:="" mm="" mm:="" beryllium="" copper="" fig="" htti]="" ’6]="" qt="" am="" 1““="" mgfifig-m;="" m-="" ov-amas="" enghea="" nus="" aura-08="" ‘90="" w="" '="" (”35="" i="" °-°°‘="" "'5“="" rnmecnnu="" [fil="" ma="" w65="" an:="" tutu;="" bauun="" nnsu="" micro="" universal="" mum.="" in.="" mm="" _="" "‘="" "‘="" y="" contact="" 4.0="" mm="" 25mm="" ass-mm="" trmmnr="" cannon="" harmonics="" (52]="" co.="" lm.="" "‘5="" 5995="" “mw“="" bulky="" i="" w.“="" n="" «-="" i7="" wm="" .="" w="" ..="" n:="" ”mine="" am":="" 5m="" om="" dimensians="" in="" mm="" cm="" spvc="" nu="" |="" scale="" 10.000="" \sneet="" i="" of="" 1="" ““="" cu'120220'0205="" um="" m.m.”.mmummm‘m.m.g...mm="" .m.="..........M.m.mm~mwmm,.mmmmm...n.nmm...,.mmmnmmn" mums="">

Products related to this Datasheet

UNIVERSAL CONTACT 4MM SMD
Available Quantity: 70,400
Unit Price: 0.1848
UNIVERSAL CONTACT 4MM SMD
Available Quantity: 72,812
Unit Price: 0.43
UNIVERSAL CONTACT 4MM SMD
Available Quantity: 72,812
Unit Price: 0.43