120220-0204 Drawing Datasheet by ITT Cannon, LLC

View All Related Products | Download PDF Datasheet
Drwg. Nu. CU-120220-0204-E LDADIDEFLEETIDN GRAPH mum mm 3m ancmu scum um mm mm 1: W35 ~LL3\\ED w, ~Pm 8 :LM NH 9 :5 mm ‘Hk a "me ma \ Stat! M y / lllIAL IZTMAFHJII? mum J‘ND’ JUT'C‘FF m w nmnxm mm mm , In: no , , , Hmm mm n, my LLWNES on: 7 7, 7 w \cw mm LOAD! \ n unn-wn: {own m m; n \ 4mm: n m mun: mm on a m ‘Ama'rmu: my mm mm :nu r: n: m vwwxw w a»; fig 5 g g 5 5 NT AL wpmu : 12: m * cm nammn qu - M w: .1 4 § 5 1.4 x ‘vmuc LOAD “ a ‘ M , ~,3«;~, Wn 4m 1x EFL ”WE V‘ N tea ‘wuwo Law cm uuwmm Luau § 5' 2mm [7 ‘21“ My :4 1m x a \UW ’VMALT [Lift V‘CUNS MW TC Adlm ' 7175 NO was mum :23 (m (’5‘, 4% ,7: 7d \HXL4CHM'41VW#7 , , , cu m a tsmn ( :1 Mm”; ,g‘“ ~ I \m 2r m: s v n n mum .# BEFVLUUV NEW? ‘53 HM : ‘25 w \ z HMSH chvELAUWLaTE \ 21 a 3 mi Lean mu 3 e: n my I 4 mm a MUN-UV tmmm \ we R menm 1m :mmw \ 43mm 9 3 cmmaL :wmw [HNL‘ED INENMW: «ME; m mum a 3552 m ONE Wm H m mm mm m mum [my *2an . meg AREA 3 w wmxs PDWT n 9 CONTACT mm mumT mm W St W'Mm [WW ' ems HEEL mum var \r ¢JBQVVV m: VLX: 1m H 5 NEW R mam a mamum :23 4w swzg 39:» x n w mm e um. um "(mm mm. (“luv-K} DO NOT SCALE \FDM: \Aa/a n mm mu Inm mam mApn-os Dmm mus 13mm "Merit . Flo/E Genetic Mom news In: suns-a mu: In: new Chaim mm VENav-lD EERVLLIUM COPPER fig / a" 7"“ I'm'm'jdfi‘gllvga c 391:3:— nmn-s ”an, Eng-m, mus Mam so an - ans 1 0.004 max FfinJEcnnM HTT Endlflgtrngg ”a” Tm a,” mi" MICRO UNIVERSAL 5°33? - Wm MIMI-d. m, Mm $m53‘ngi" CWTACT 3-5 W“ I “mmmmmm 157W “mm mm“ Cannon Elsmranncs (52) Co. Lu. ‘W P“ "" 5‘2: malty . M W M En: um, I RE-lm "El-5‘55“ “N“ Am: snyn om Dimensians h: nnn cm s»: No: | Scale 40.000 \sneet I of 2 "“ CU'120220'0204 g Dcu/Ecu w Dvscrp me n. n M n .m mm... M mm m n n m M .. . m m “nun... . u. Ind m n n m w n...“ a nun—a n. - on my m w» .n n .-n .mn a. m. m. m n n-n mm. n mums avozoozzozt-na '°N 'B‘HG
Drwg. Nu. CU-120220-0204-E 4 Dots ‘2 E f. h 2, w Hm CA THE C \L: ‘8 M W \___’;p, TOLERNCE :0 2w .i‘ \J, ‘ 7 0010 m : n a :3: 3mm 37F, n 55; m mm A \ n 13 MN mnmm mms n H «mm 4E1 um an N H TPMLEP " HM D‘RhT‘JN 1r HEEL WTE'ML , JULV L‘IVFEEL DNH'STUV. POL"§T‘7[NE 5UHC‘n J'A V [S \, RHE’ TWE VATEP‘AL ' EMU LJNDVCTME ‘WLVSTWEM Aflf Do NOT SCALE \FDM: \Aa/a Dmm EMS Hunt-09 Ib‘al'fik . Flo/E Genetic M0694 IA , cmmm yum-m EERYLLIUM COPPER SEE , E am 1““ "$3,233“; m- am“ a.” MM, so an . m 1 0.004 mm ”mm“ HTT HmdlugntrnuS a“: he? Banal: nnnin. MICRO UNIVERSAL mm. . 5..., mm . w -“ Y CONTACT 3.5 mm “mm _ Tram”: ‘9 Cannon Elsmranncs (52) Co. Lm. PM 5995 Bulky - . MW RIV: n"I hshw Am": snn om Dimensians in: mm cm snoc No: Isoale 30.000 \sneet 2 of z ““ CU 120220 0204 n...Mn“”1memnmM...“m..M.=..........M.nn._nw~m“.n._m.nm-nm.nnnummmmmmnmmmn mm avozoozzozt-na '°N 'B‘HG

Products related to this Datasheet

UNIVERSAL CONTACT 3.5MM SMD
Available Quantity: 176,400
Unit Price: 0.168
UNIVERSAL CONTACT 3.5MM SMD
Available Quantity: 185,498
Unit Price: 0.39
UNIVERSAL CONTACT 3.5MM SMD
Available Quantity: 185,498
Unit Price: 0.39