120220-0161 Drawing Datasheet by ITT Cannon, LLC

View All Related Products | Download PDF Datasheet
Drwg. No. CU-IZOZZO-OIGI-K NOTES 0.6 LOAD/DEFLBCIION GRAPH WHO‘S ”Ww'ffl', m (I?) 3'57 MAX n \ Am 1 x m use n 5.) 2.18 MAX ‘ 05 mgrnssvzzmww" “3:51;“; . . . 04 EVVHMILMEIYZEMW 3/ //////// PmCE ,7, 7, I") 03 I T / T H T // ”1 m:- 74-min m: n 1.15m mm \F Siw‘nmmnwflm in mmvmn A '0‘ I PLACE °-‘ 3537 f . W. mmm ‘3) “‘5“ s wwmfiw‘ CONTACT POINT Us rSELECTIVE ; ( mum TO BE ALIGNED ,/ GOLD AREA IO L: Q V15. v' ’1} 9‘ 7 , :5 5. 6‘ %~ ‘5‘ A} O 6‘ WITH xL 0F NICROIfi MIN X h CMNESION HEEHT [MM] SOLDER PAD < u="" 4m="" \="" ej="" v="" c="" 5-="" co="" 0="" n="" \="" v="" k9,)="" 3;="" 0.74="" mn="" fi\‘="" dver="" pick="" &="" n="" -h-="" ai="" max="" compression="" place="" area.="" n="" ‘250imoj="" lig="" i]="" minimjm="" stroke="" i0="" wi="" 2)="" 2|)="" for="" contact="" forces="" see="" ldad/deflectidn="" graph="" force="" to="" be="" measured="" using="" spc="" at="" cdm’ressed="" height="" of="" z.i5miii="" 22]="" for="" contact="" forces="" see="" load/eflec'iton="" graph.="" force="" to="" be="" measured="" using="" spc="" at="" com’resseo="" height="" of="" 2.35m.="" 3)="" flatim}="" afi'er="" stam’iiig="" selecttve="" gold="" hush="" plattng="" on="" contact="" point="" lo="" iiicrons="" minimum,="" and="" over="" solder="" pad="" area="" 0.05/05="" microns="" over="" nickel="" underlaver="" [0/10="" microi‘s.="" 4]="" min="" matng="" cvcles="" i00.="" a="" 5)="" contact="" resistance="" max="" 20="" mm.="" 6)="" critical="" dimensions="" are="" rived.="" .3="" 7i="" unspecified="" dimensions="" -="" linear="" iojo.="" angular="" ioz="" .="" e)="" numbered="" baldons="" for="" customer="" reference="" ohlv.="" 0.96i010="" {n="" [00="" max.="" ggjd="" zone="" eselective="" gold="" plate="" area="" 0.05/06="" microns="" 3="" 38i020="" 3.57="" max.="" cf="" 110="" max="" in="" local="" area="" around="" hids="" )hqio'ozzozi-na="" '°n="" 'b‘hg="" (’7\="" n’fi="" .="" 9)="" recommemied="" pcb="" pad="" size="" 3.76="" x="" 1.00="" mm="" $511013}="" f="" scale="" 10.]="" do="" not="" scale="" total="" volume="" ian="" m="" total="" surfs="" e="" area="" :="" 35014="" nn="" \fdm:="" tag/e="" dmm="" mu="" umpn—zm="" material:="" 1="" m="" m="" “i="" i="" a="" pro/e="" generic="" mom="" cheated="" d-v'd="" “mfr-m="" berylijum="" copper="" fig="" htti]="" ’6]="" fit="" as.="" ”“="" "en!”="" mu;="" m="" k="" imwgmnmmum="" mm“="" eng-m,="" in:="" “mm="" 0125",,"="" ”mam“="" m="" my="" [f'flus="" :9:="" tag,="" m...="" nnsuiu.="" universal="" contact="" i="" n="" .="" .1.="" w="" w="" m="" 25m="" i="" r5335="" .="" amsuunum="" m="" m="" mam="" ‘33;="" _="" “mm.="" 5"="" "m“="" cannon="" elscxmnics="" (52)="" co.="" lm.="" pm="" 5995="" |="" mm.="" aw="" m="" m="" 51:="" m="" n:="" was="" i’m-v45="" mm,="" _="" _="" '="" m="" l="" n="" w:="" in...="" hshw="" h="" “e45“="" "n"="" '55“-="" zwws="" am":="" 5ng="" om="" dimensians="" in:="" mm="" cm="" s»:="" no:="" |="" scale="" 204="" isheet="" i="" of="" 2="" ““="" cu'izozzo'oigi="" k="" g,="" dcn/ecn="" ov="" dmv'wion="" mm="" m="" .="" ma="" n="" .m="" mm"="" m.="" mm="" m="" n="" i:="" m="" m="" ..="" .="" but="" 1.,="" "mun...="" .="" u.="" ind="" m="" n="" h="" m="" w="" y...“="" i,="" ”.4="" u="" -="" on="" any="" m="" inn="" .n="" 5="" pin="" mm="" a.="" m.="" m.="" w="" .1="" n-r="" mm.="" .="" m.="" as="">
Drwg. ND. CU-lZOZZO-OIGI-K 5 4.00m: Q {,5 .5 I0 PITCHES CUMALATTVE po/ 9 Mg, § TOLERANCE iOJMM ,3/ 3 ' UMREELING . ZDOiOJO 53/ fl .L 2 / -‘ I t n ‘ 8 SECTION RE I 8 I d: 7 I 5 o I § 3 I I g ‘ I Ln I 3$ I m o I '0- s N I I I " I A ’ ’ 3 SEE DETAIL 1,, I I m- I I A I J I I I ‘ I I Eli: SECTION A-A ‘ saw 1 n: m m ‘ 3 S. 5 PACKAGING DETAILS I u o m + 2;: II 6000 PCS TO BE PACKED PER REEL :Ig 2I LEADER : 390 MM 5m 31 TRAILER : 150 NM fig 1101010 4I REEL MATERIAL - BLACK DIRECTION OF Z7 fig 5 g ANTI-STATIC PDLVSTVREIE UN-REEIJMG ‘3 a ('2 \ °’ NOTES: & I, CARRER TAPE MATERIAL - BLACK COIIDUCTIVE PDLVSTVRENE. SCALE . \ ' / DETAIL I SCALE 1:] 9° NUT SC‘LE IFDM: IAa/E Dlnvm fiIh uIARR—zm MATERIAL: . Pro/E Genetic Mom Chum DIV'II mun-2m BERYLIJUM COPPER fig / a" 1‘: IllcfimlId;::n|V:;: m Eng'nea HI: nun—2m 0125",". ”Imam HTTHdeMStrIJES a“: Tag: an... DIsIIin. UNIVERSAL CONTACT M I . . n. w w Y 25m ‘33:; _ 1mm 5" W“ Cannon Esmmnics ISZI CD. Lm. PM 5995 Bulky . M W H. Um: him 5 5E ‘ AWN-E snm om Dimensians in: mm Cum Spoc No: | Scale II Isneet 2 of z ““ CU-l20220-0161 K g DcN/ECN Dr Dmr'uinn am an . ind In .m ”(his .n mm m n I: m M .. . 5-: 1m "mum. . ..I. m m n I: m w n...“ a gnu—s u - on any m INN .n n .-n .mn a. m. m. m n In mm. I name

Products related to this Datasheet

UNIVERSAL CONTACT 2.5MM SMD
Available Quantity: 0
Unit Price: 0.14175
UNIVERSAL CONTACT 2.5MM SMD
Available Quantity: 0
Unit Price: 0.35
UNIVERSAL CONTACT 2.5MM SMD
Available Quantity: 0
Unit Price: 0.35
UNIVERSAL CONTACT 2.5MM SMD
Available Quantity: 16,718
Unit Price: 0.209