Universal Contact Series Spec Datasheet by ITT Cannon, LLC

View All Related Products | Download PDF Datasheet
.ITT
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 1 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
1 The Products Summary
The Universal Contact series comprises of a metal beam manufactured using a Beryllium Copper alloy or
Titanium Copper alloy. The beam is formed up into a protective box provided by the two side wings, which guide
the beam within its operating stroke. These side wings are also used to maintain pre-load to the beam in its unmated
condition. The contact point of the beam incorporates a ‘domed’ surface to maintain a high ‘hertz stress’ contact
and good contact resistance.
ECR/ECO NUMBER R1E-2697 R1E-3153 R1E-3158 R1E-3375 R1E-3385
REVISED BY: Bills.Liu Bills.Liu Bills.Liu Bills. Liu Bills. Liu
DATE 2009/05/11 2011/06/13 2011/06/29 2012/02/16 2013/01/07
REVISION 4 5 6 7 8
CCS06002 REVISION 2
Height P/N Description Material
1.3mm
120220-0210 Universal Contact 1.3mm Beryllium Copper alloy
120220-0303 Universal Contact 1.3mm BF Titanium Copper alloy
120220-0302 Universal Contact 1.3mm Smaller Beryllium Copper alloy
120220-0309 Universal Contact 1.3mm Smaller BF Titanium Copper alloy
1.8mm
120220-0202 Universal Contact 1.8mm Beryllium Copper alloy
120220-0219 Universal Contact 1.8mm BF Titanium Copper alloy
120220-0213 Universal Contact 1.8mm SPL, RF Beryllium Copper alloy
2.5mm
120220-0161 Universal Contact 2.5mm Beryllium Copper alloy
120220-0301 Universal Contact 2.5mm BF Titanium Copper alloy
120220-0307 Universal Contact 2.5mm SPL, RF Beryllium Copper alloy
120220-0215 Universal Contact 2.5mm - Thunder Beryllium Copper alloy
3.5mm
120220-0204 Universal Contact 3.5mm Beryllium Copper alloy
120220-0304 Universal Contact 3.5mm BF Titanium Copper alloy
120220-0212 Universal Contact 3.5mm - SPC Beryllium Copper alloy
120220-0216 Universal Contact 3.5mm SPL, RF Beryllium Copper alloy
4.0mm
120220-0206 Universal Contact 4.0mm Beryllium Copper alloy
120220-0308 Universal Contact 4.0mm BF Titanium Copper alloy
4.6mm 120220-0211 Universal Contact 4.6mm Beryllium Copper alloy
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 2 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
2 The Picture of the products
CCS06002 REVISION 2
120220-0302
120220-0309
120220-0210
120220-0303
2.1 UC1.3mm
2.2 UC1.8mm
120220-0202
120220-0219 120220-0213
2.3 UC2.5mm
120220-0161
120220-0301 120220-0307 120220-0215
2.4 UC3.5mm
120220-0204
120220-0304
120220-0212 120220-0216
2.5 UC4.0mm
120220-0206
120220-0308
2.6 UC4.6mm
120220-0211
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 3 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
3 Explanation of application
CCS06002 REVISION 2
‘Domed’
Contact
point
Anti-Lift &
Pre-load
stop
feature
Pick & Place
position
Solder
Bottom
Area
.ITT @ [2w L417
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 4 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
4 Dimensions
CCS06002 REVISION 2
Height P/N Dimensions (mm) Operating
Height
A B C D E F G H
1.3mm
120220-0210 / 0303 1.30 3.48 1.10 0.77 0.80 0.30 2.50 2.05 1.30-0.82
120220-0302 / 0309 1.30 3.08 1.10 0.77 0.40 0.28 2.30 2.05
1.8mm
120220-0202 / 0219 1.80 3.40 0.90 1.00 0.84 0.47 2.40 2.35 1.70-1.00
120220-0213 1.80 3.40 1.19 1.00 0.84 0.47 2.40 2.35
2.5mm
120220-0161 / 0301 2.50 4.87 0.98 1.40 1.19 0.74 2.80 3.38 2.40-1.40
120220-0307 2.50 4.87 1.45 1.40 1.19 0.74 2.90 3.38
120220-0215 2.50 4.87 0.98 1.40 N.D N.D 2.90 3.38
3.5mm
120220-0204 / 0304 /
0212 3.50 5.00 1.08 2.00 1.65 0.50 3.40 3.25 3.40-2.00
120220-0216 3.50 5.00 1.40 2.00 1.65 0.50 3.40 3.25
4.0mm 120220-0206 / 0308 4.00 5.00 1.10 2.50 1.58 0.45 3.40 3.00 3.90-2.50
4.6mm 120220-0211 4.60 5.40 1.40 3.50 1.30 0.68 3.35 2.68 4.50-3.50
4.1 dimension Contact
.ITT PW \_l\_l|_l PL
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 5 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
CCS06002 REVISION 2
Height P/N Dimensions (mm)
L W PL PW G
1.3mm
120220-0210 / 0303 2.45 1.10 4.00 1.45 0.10
120220-0302 / 0309 2.45 1.10 3.60 1.45 0.10
1.8mm
120220-0202 / 0219 2.75 0.90 3.90 1.25 0.10
120220-0213 2.75 0.90 3.90 1.54 0.10
2.5mm
120220-0161 / 0301 3.76 1.00 5.50 1.35 0.10
120220-0307 3.76 1.00 5.50 1.75 0.10
120220-0215 3.76 1.00 5.50 1.35 0.10
3.5mm
120220-0204 / 0304 /
0212 3.65 1.10 5.50 1.45 0.10
120220-0216 3.65 1.10 5.50 1.80 0.10
4.0mm 120220-0206 / 0308 3.36 1.10 5.50 1.75 0.10
4.6mm 120220-0211 2.80 1.40 5.90 1.75 0.10
4.2 Recommended PCB layout
4.3 Recommended soldering pad thickness : 0.1 mm
.ITT
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 6 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
5 Finishes
Note : Sealing post-treatment after plating process is applied.
CCS06002 REVISION 2
Height P/N Plating on contact position Plating on soldering position
1.3mm
120220-0210 / 0303
1.0 um Au over 1.0/3.0 um Ni.
0.05/0.15 um Au over 1.0/3.0 um Ni
120220-0302 / 0309
1.8mm
120220-0202 / 0219
120220-0213
2.5mm
120220-0161 / 0301
120220-0307
120220-0215
3.5mm
120220-0204 / 0304
120220- 0212 0.3 um Au over 1.0/3.0 um Ni.
120220-0216 1.0 um Au over 1.0/3.0 um Ni.
4.0mm 120220-0206 / 0308
4.6mm 120220-0211
ITT Force (II) 1.1 1.2 1.0 ma uc). _._ U01. ucz. uca. ----Uc4. 7 m. 1 un ‘ . 4/ . , , / ‘ ' / , //{3// , / / ,fiV/ / 7/” / / / /:// / 0 0.1 0.2 0.3 0.4 0.5 0.6 0.7 08 0.9 1.0 1.1 1.2 1.31.413
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 7 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
6 Mechanical
CCS06002 REVISION 2
6.1 Mechanical Performance--Force/Deflection
Mechanical Performance (All force data after 3x Reflow at 260°C)
Height
P/N
Pre-Load
Applying
Load (N)
Pre-Load
Un-Applying
Load (N)
Max
Deflection(mm)
--Min tolerance
conditions
Mating
Force
@ Max
Deflection
(N)
Spring
Rate
(N/mm)
1.3mm 120220-0210 120220-0303
120220-0302 120220-0309
0.39 0.34 0.50 0.68 0.68
1.8mm 120220-0202 / 0219 / 0213 0.40 0.30 0.80 0.87 0.63
2.5mm 120220-0161 120220-0301
120220-0307 120220-0215 0.45 0.35 1.05 0.90 0.86
3.5mm 120220-0204 120220-0304
120220-0212 120220-0216 0.69 0.44 1.30 1.16 0.36
4.0mm 120220-0206 / 0308 0.90 0.65 1.30 1.30 0.35
4.6mm 120220-0211 0.56 0.38 1.10 0.81 0.34
.ITT
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 8 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
CCS06002 REVISION 2
6.2 Durability---Mating Cycles: 100 min. Up to and over 3000 cycles may be achieved
depending on mating surface. Maximum mating cycle based on
mating PCB plated with 0.05µ Au over 2.0µ Ni = 3000 cycles.
(Wear resistance is subject to mating component surface finish and plating type,
increased mating component plating spec = increased mating cycles.)
7 Electrical
Contact Resistance: Max 20 m
8 Environmental
8.1 Operating Temperature: Usable in temperatures between -40 and +85°C.
8.2 Humidity: Operable in 90% Relative Humidity (Temperature <40°C).
8.3 Lower Temperature : -57°C(24hours) followed by-51°C(48hours)
8.4 High temperature: +85°C(24hours) followed by 71°C(144hours)
8.3 Solder Systems: Suitable for lead free reflow soldering at 260°C. Max. 3 x reflow cycles
recommended. According to JEDEC Standard J-STD-020C
Hand Soldering
Wave line Soldering
Infrared Reflow Soldering
5Hz to 9Hz @ 1.5mm pk Displacement
9Hz to 200Hz @ 0.5g pk Acceleration
1 Oct per minute; 1 Hour per axis. 3 Axis total.
6.3 Vibration---The test samples were subjected to the following vibration profile:
100g pk Acceleration
11ms duration
3 shocks in each axis
6 directions
6.4 Shock ---The test samples were subjected to the following shock:
ITT Table 5.2 classmcauan Rallow Profiles Profile rear-"a awe Emma Aeecmhly PbFre: Assembly Average Ramprup Rale (rem . re rpr 3 ”Demand max y osacand max Preheat , Temperalure Mm rrswr a Tgmperalure Max rrswy , me ner m lsm) ma *0 150 ”c 60420 secunds 150 ~c 2nd ~c amen sec/ands Tlme mamramad above a rerrrpemlure (m m ‘c 217 ”c , me he 50493 secunds 5045p sec/ands Peaklclassmcallon Temperarure \an See Tame A 1 See Table 4 2 Tune wllmn 5 ~c aresluer Peak Temperature (lp) lDrSD seconds 2er seconds Ramp'Dawn Rare 5 ”Demand max s "Crsecand max rrma 2s ~c m PeakTampevalure 5 males max e mmutas max peer anrarmsraura»rsramarwma Mlhawckmi mammuwhammy;anuyarmm Tp Crrlrcal Zone TL lo To fl T 2 L 5 E a) a. E w ._ 25 <¥l 25°c="" to="" peak="" —=""> Time |=:> rrpum 5.1 crassmcarlon Reflow mule Table 4-1 snPb Eutecflc Process - Package Peak Rellow Temperatures Volume mm’ Volume mm’ Package Thickness 650 2 350 <2 5="" mm="" 240="" h1175="" 'c="" 225="" +0/75“c="" 2="" 2="" 5="" mm="" 225="" *o/vs'c="" 225="" +0/75’c="" table="" 4-2="" pb-i‘ru="" process="" —="" package="" classmcallon="" renew="" temperatures="" package="" volume="" mm’="" volume="" rrlrrr’="" volume="" mm’="" thickness=""><35» 350="" e="" 2000="">20fl0 <1 6="" mm="" 260="" +0="" ”c="" '="" zen="" +0="" “c="" '="" 260="" +0="" “c="" '="" 16mma25mm="" 260+d“c'="" 25d+ci°c'="" 245+d“c'="" x="" 5="" mm="" 250="" +0="" “c="" '="" 245="" «cl="" ”c="" '="" 245="" +0="" "c="" '="" '="" tolerance="" the="" devlce="" manuracturerlsuppher="" shall="" assure="" process="" compallblllty="" up="" to="" and="" includlng="" the="" slated="" classlficallon="" temperature="" (thls="" means="" peak="" renew="" temperature="" +0="" '0="" for="" example="" 260="" 'c+0'c)="" at="" the="" rated="" msl="" level="" more="" 1:="" the="" pvofillng="" tolerance="" rs="" .="" o="" 'c,="" x="" ’c="" {based="" on="" maemrre="" vananloll="" caoalrrlrry)="" malever="" ls="" redurred="" tn="" comm="" me="" pmle="" process="" nur="" al="" no="" um="" um="" l|="" exceed="" ,="" 5="" )0="" the="" producer="" asures="" process="" mmpalllmllfy="" ar="" me="" peak="" renew="" pmfile="" temperatures="" defined="" in="" table="" 4="" 2="" package="" volume="" excludes="" exremal="" terrrrmals="" (halls,="" bumds="" lands="" leans)="" and/or="" mnrmegral="" near="" slnks="" the="" maxrmurrr="" mmponenl="" rerrrperalure="" reached="" dunng="" renew="" depends="" on="" package="" llllckrless="" and="" volume="" the="" use="" or="" oerwecuorr="" rem="" processes="" reduces="" the="" [fennel="" gradrenrs="" uelween="" packages="" hmver="" rherrrrar="" glzdlerlls="" due="" to="" dnlerences="" ln="" mermal="" mass="" or="" smd="" padlages="" may="" sml="" exrsl="" cohrpohens="" mended="" ror="" use="" ln="" a="" "lemlree‘="" mnluy="" process="" shall="" be="" evaluated="" usmg="" rhe="" ’lead="" rree="" dasslfimtlon="" lerrrperalures="" am="" pmfiles="" defined="" rh="" tables="" 44‘="" 4="" 2="" and="" 52="" whether="" or="" ml="" lead="" tree="" note="" 2:="" note="" 3:="" more="" 4:="">
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 9 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
CCS06002 REVISION 2
.ITT
ENGINEERING PRODUCT
SPECIFICATION
DATE ISSUED: 16/2/2012 CCS-06007 Page 10 of 10
SUBJECT / TITLE : UNIVERSAL CONTACT SERIES
CCS06002 REVISION 2
9 Packing & SMT
Packing: Parts are packed in carrier and reel. The width of carrier tape is 12mm and the
diameter of reel is 300mm which are according to the standard EIA-481.
For packing quantity see table below.
For further information on pick and place methods and advice when
using Universal Contact please refer to ITT Application note APN-06001.
Height P/N MPQ (pcs)-Per reel MOQ (pcs)-Per carton
1.3mm 120220-0210 120220-0303
120220-0302 120220-0309
9500 114000
1.8mm 120220-0202 / 0219 / 0213 6800 81600
2.5mm 120220-0161 120220-0301
120220-0307 120220-0215 6000 72000
3.5mm 120220-0204 120220-0304
120220-0212 120220-0216 3600 43200
4.0mm 120220-0206 / 0308 3200 38400
4.6mm 120220-0211 3500 42000

Products related to this Datasheet

UNIVERSAL CONTACT 1.8MM SMD
Available Quantity: 374,000
Unit Price: 0.14175
UNIVERSAL CONTACT 3.5MM SMD
Available Quantity: 176,400
Unit Price: 0.168
UNIVERSAL CONTACT 1.3MM SMD
Available Quantity: 123,500
Unit Price: 0.1323
UNIVERSAL CONTACT 4MM SMD
Available Quantity: 70,400
Unit Price: 0.1848
UNIVERSAL CONTACT 1.8MM SMD
Available Quantity: 383,594
Unit Price: 0.35
UNIVERSAL CONTACT 3.5MM SMD
Available Quantity: 185,498
Unit Price: 0.39
UNIVERSAL CONTACT 4MM SMD
Available Quantity: 72,812
Unit Price: 0.43
UNIVERSAL CONTACT 1.3MM SMD
Available Quantity: 123,738
Unit Price: 0.35
UNIVERSAL CONTACT 2.5MM SMD
Available Quantity: 0
Unit Price: 0.14175
UNIVERSAL CONTACT 2.5MM SMD
Available Quantity: 0
Unit Price: 0.35
UNIVERSAL CONTACT 2.5MM SMD
Available Quantity: 0
Unit Price: 0.35
UNIVERSAL CONTACT 1.8MM SMD
Available Quantity: 383,594
Unit Price: 0.35
UNIVERSAL CONTACT 3.5MM SMD
Available Quantity: 185,498
Unit Price: 0.39
UNIVERSAL CONTACT 4MM SMD
Available Quantity: 72,812
Unit Price: 0.43
UNIVERSAL CONTACT 1.3MM SMD
Available Quantity: 123,738
Unit Price: 0.35
UNIVERSAL CONTACT 2.5MM SMD
Available Quantity: 16,718
Unit Price: 0.209