ABM3B Drawing Datasheet by Abracon LLC

0,13:0,004 [3 2:01] 3 0.20t0‘004 E [5.0m] ] 5? ._ UJ UJ a 0102 0.047iOOO 53: [2.6] [12:0‘15] Q _ I 1 M / 2 / , fl 4 3 g , / fl , 4 3 Height (mm) Chomfer PIN # ABMSB] 0.8mm max #1 (Default), #4 [SEE NOTE) ABRACON CORPORATION
0.071
1.8
0.047
1.2
0.094
2.4
0.16
4.0
(SEE TABLE 2 )
0.13±0.004
3.2±0.1
0.20±0.004
5.0±0.1
0.055
1.4
0.102
2.6
0.047±0.006
1.2±0.15
0.031±0.006
0.80±0.15
1 2
4
Bottom View
31
3
2
4
Top View
GND
GND
Chamfer on PIN 1
(Default)
Bottom View
1
4
2
3
GND
1 2
3
GND
Top View
Chamfer on PIN 4
(See Note)
4
Recommended Land Pattern
Note:
Due to the availability of raw materials,this part may be
manufactured with the chamfer on pin 4.Be advised that this does
not affect the electrical characteristics of crystal in any way.
Chamfer on PIN 4
(Default)
Height (mm)
Chamfer PIN #
ABM3B
1.1mm max
#1 (Default), #4 (SEE NOTE)
ABM3B1
0.8mm max
#1 (Default), #4 (SEE NOTE)
-
CERAMIC SMD CRYSTAL
ABM3B
XXXXXX
SAAZVAT
WEIGHT: 0.00
Quartz
A3
SHEET 1 OF 1
SCALE:10:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCH(MM)
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY