R711FE1-SXXX2BDGNW Drawing Datasheet by E-Switch

10. OP A1 . LE CIRCUIT: SPST 8888 5.34 [250 m] A {3 EOSWITCH‘ v 8/14/13
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
R711FE1-SXXX2BDGNW
1:1 8/14/2013 C700013 B
rc
1 1
RECOMMENDED
PANEL CUT-OUT
A21252 New Release 8/14/13 rc
38.6
[1.520 in]
25.2
[.990 in]
36.9
[1.453 in]
20.8
[.819 in]
6.34
[.250 in]
21.10 -.00
.20
+
.831 -.000
.008
+ in
[]
37.00 -.00
.20
+
1.457 -.000
.008
+ in
[]
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERM. NOS. FOR REF. ONLY
4. RATING: 16A @ 30VDC, 50/60 Hz, µT55
UL LISTED
5. ELECTRICAL LIFE: 10,000 CYCLES
6. MECHANICAL LIFE: 30,000 CYCLES
7. CONTACT RESISTANCE: <20 MILLI-OHMS INITIAL
8. DIELECTRIC STRENGTH: >1,500V AC 1MIN
9. INSULATION RESISTANCE: >100 MOHMS @ 500VDC
10. OPERATING TEMP: 0°C to 55°C
11. LED: GREEN, 12VDC
12. DENOTES CRITICAL PARAMETER.
13. 2002/95/EC (ROHS) COMPLIANT
3POS.
1POS.
BLACK
BEZEL
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
N/A
ON OFF
1-2 N/A NONE
LED #1 GREEN
LENS: WHITE
2
CIRCUIT: SPST
ON - OFF
-
1
LED 1
4
+
BLACK ACTUATOR
TPR MATERIAL (Rubber)
RUBBER GASKET
(Not Shown)
24.5
[.965 in]
49.0
[1.929 in]
B21355 Drawing Cleanup 1/15/14 rc