220 Series Datasheet by CTS Electrocomponents

View All Related Products | Download PDF Datasheet
CS 52E? -) Sense 3.8mm height 3.6mm height Code i Spect Flush arrow rotor Knurle shaft Knurled, slotted shaft Code Spec 04 4 Pos ons 10 10 P05 ons 16 16 P05 ons terminals mountterminals WWW‘CISCOI'D‘COm
© 2019 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
2019-06-19 Rev. A Page 1 of 8
Series 220
7x7mm Compact Rotary DIP Switch
Robust metal bracket design
Standard through hole and surface mount gull-wing terminal
configurations
Binary coded decimal, Hexadecimal code and Single pole
output
Clockwise or counterclockwise rotation
Ordering Information
Notes: Contact CTS for other common features not listed.
Code
Spec.
AM
Surface mount gull
wing,
3.8mm height
AD
Standard through
hole,
3.6mm height
Code
Spec.
Blank
Tube packaging only for through hole
terminals
R
Tape & reel packaging only for surface
mount terminals
Terminal Actuator
Type Height
B Number of Packaging
E Positions Type
Shipping Position
2 1 E
S
R
R
R
T
T
T
T
T
T
T
T
T
T
T
T
T
S
S
E
Code
Spec.
A
Flush arrow rotor
B
Knurled, slotted, flatted
shaft
C
Knurled, slotted shaft
Code
Spec.
04
4 Positions
10
10 Positions
16
16 Positions
220 AM A 04 R
CS Parameter Conditions 8. Remarks Min Max Unit Contact Resistance 100 milliohms terminals c between switches or or 50 VDC RoHS Rotational Torque: Actuation Life Markin : Range Ra nge: Maximum wave temperature, 260‘C for 10 seconds Maximum manual temperature, 350°C for 4 seconds LeadrFree. Fully compliant to RoHS 40~200 gficm 10,000 steps Special top marking availablerconsult CTS Standard tape and reel packaging for gull wing terminal www.ctscorp.c0m
© 2019 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 220
Rotary DIP Switch
2019-06-19 Rev. A Page 2 of 8
Electrical Specifications
Parameter
Conditions & Remarks
Min
Max
Unit
Output
Binary coded decimal
Hexadecimal
Single pole
10
16
4
position
Contact Resistance
100
milliohms
Insulation Resistance
Between insulated
terminals
1000
megohms
Dielectric Strength
250 Vac between adjacent
switches
1
minute
Nonswitching Rating
100
or
50
mA
or
VDC
Load
1μA
20m
VDC
Mechanical and Environmental
Soldering
Maximum reflow temperature, 260°C for 5 seconds
Maximum wave temperature, 260°C for 10 seconds
Maximum manual temperature, 350°C for 4 seconds
RoHS
Lead-Free. Fully compliant to RoHS
Rotational Torque:
40~200 gf-cm
Actuation Life
10,000 steps
Marking:
Special top marking available-consult CTS
Packaging :
Standard anti-static tube packaging for through hole terminal
Standard tape and reel packaging for gull wing terminal
Operating Temperature
Range
-40°C to +85°C
Storage Temperature
Range:
-40°C to +85°C
CS DVDszvswasD 7'20 CODE TABLE .6 CODE ‘ 2 4 a o o g I 0 3,5429; 1 . 3 O 4 5 o w 6 <5 7="" o="" pcb="" layout="" e,="" a="" a="" w="" e="" 9="" o="" a="" 5="" n="" a="" 2'="" c="" g="" ammo"="" m="" d="" o="" w,="" standard="" man/«nos="" e="" 2="" g="" xx(2flace).x030="" ;="" ..="" v="" r="" 3="" dm="" indmams="" mmmal="" lo="" 1o="" 50="" mmman="" canneflmn="" an="" swncnss="" are="" commons="" mum="" u)="" mum="" ,="" numbered="" o="" mmugh="" 9="" u,="" pounlan="" numbered="" a="" (waugh="" r="" code="" table="" _2_15_="" 5="" code="" 7="" 124b="" .250‘="" o="" o="" so="" so="" poshions="" flmuompwmwmmb‘wm—o="" om="" indica|ss="" lemvnal="" m="" comma"="" connection.="" au="" swumes="" are="" conlmuaus="" .="" z="" m="" mlahan="" ,="" m="" poutmn="" ,="" numbered="" o="" ‘u="" m="" (waugh="" 9="" 57m="" 3047="" holes="" 16="" fashion="" .="" numbeved="" o="" mmgn="" r="" 7623150="" d‘mens‘on="" mm="" standard="" tolerance="" ,="" xx="" (2="" place)="" :0="" so="" www.ctscorp.c0m="">
© 2019 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 220
Rotary DIP Switch
2019-06-19 Rev. A Page 3 of 8
Mechanical Specifications
Figure 1 220AM_10, 16R - Surface Mount Gull Wing, 10 and 16 Position
Figure 2 220AD_10, 16 - Standard Through Hole, 10 and 16 Position
CS umwxz75Lx1DsD 720 CODE TABLE Egg 720 Du| miwes |evmxnal m comm! mmemn AH PCB LAvoUT swnchss arson/«mucus mmllon a on A Pnsmnn . Sing‘e pole .E g s 1K ‘ a -. | ‘ - v Sc n ‘c E m V " ‘ E D‘MENSION mm fl: ; 7 ~ sTANDARD TOLERANCE ° 3 : W' xxu PLACE)‘:D an 1000an0 mm A ‘E‘ CODE TABLE 105 E" 1 CODE 12 3 720 P98 "'f’ .0 0 1 O 2 O 3 POSIUONS Du| mmcaies |ermlna\ no common mnnsclmn AH swncnes are communus . ‘ ‘ mm 5-050 A Pu , Single pole 25A 254 DIMENSION mm STANDARD TOLERANCE .xxa Pussy to 30 www.ctscorp.c0m
© 2019 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 220
Rotary DIP Switch
2019-06-19 Rev. A Page 4 of 8
Figure 3 220AM_04R - Surface Mount Gull Wing, 4 Position
Figure 4 220AD_04 - Standard Through Hole, 4 Position
CS Actuator Options ; 8 H M} g a a3 20 53 DD — _()70_ (253 20 9 50 2.15 W W H 7 n 8 N e a “" 2 III S NV .3 I A: FLUSH ARROW ROTOR B: KNURLED, SLoTrED, FLA'I'rED SHAFT C: KNURLED,SL01‘|’ED SHAFT DIMENSION : mm SYANDARD TOLERANCE - xx (2 pmcs) ,xfl 34: Position Options m" 5% 1H: an. ID“ 5 3? m2 04:4 POSITIONS 10: 10 POSITIONS 16: 16 POSITIONS TAPE :.. (A) 220AMAxxR —MATERIAL& DIMENSIONS: u 529' mm nmm u 7'5 mow “Ii .I_ muons m.s mcnm Dt’ rm: l «mm www.ctscorp.c0m
© 2019 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 220
Rotary DIP Switch
2019-06-19 Rev. A Page 5 of 8
Packing: Tape and Reel
cts MATERIAL: CONDUCTIVE POLYSTYRENE. BLACK COLOR‘ ALL DIMENSIONS MEET EIA-481-2A REQUIREMENTS» CARRIER TAPE THICKNESS: 0.40:0.05MM.» PACKING LENGTH PER 13"REEL: 16.6 METERS.. COMPONENT LOADED PER 13"REEL: 1038 PCS.u SPQ: 1000 PCS/ REELu (B) 220AMBxxR — MATERIAL 8. DIMENSIONSL‘ 420.") mm aISfiI' I mu m 20" Imam or rm: 0.41005 5 7mm 6.9mm MATERIAL: ANTI-STATIC POLYSTYRENE, TRANSPARENT, BLACK COLOR ALL DIMENSIONS MEET EIA-481-B REQUIREMENT$ CARRIER TAPE THICKNESS: o.4o:o.osm..‘ PACKING LENGTH PER 13"REEL:8.93 METERS“ COMPONENTLOADED PER 1 3"REELz144 PCS“ SPQ: 700 PCSIREEL (C) 220AMCXXR — MATERIAL 8- DIMENSIONS; I Menu" or rm; 7.51m n www.ctscorp.com
© 2019 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 220
Rotary DIP Switch
2019-06-19 Rev. A Page 6 of 8
cts
© 2019 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 220
Rotary DIP Switch
2019-06-19 Rev. A Page 7 of 8
REEL:
(A) SPECIFIED REEL PARTS DIMENSIONS : (COMMON TO ALL SMT COMPONENTS)
TAPE BREAK FORCE, PEEL STRENGTH AND ANGLE:
REQUIRED SETTINGS :
TOP COVER TAPE PEEL FORCE : 10 ~ 140 gm
ANGLE BETWEEN THE TOP COVER TAPE AND THE DIRECTION OF FEED
DURING PEEL OFF : 165° ~ 180°
cts 'Direotion of feed Bottom cover tape Embossed Cam‘er Tape www.ctscorp.com
© 2019 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 220
Rotary DIP Switch
2019-06-19 Rev. A Page 8 of 8
THE COVER TAPES MAY NOT EXTEND OVER THE DEGE OF THE CARRIER TAPE OR
COVER ANY PART OF THE SPROCKETS HOLES.

Products related to this Datasheet

SWITCH ROTARY DIP BCD 100MA 50V
Available Quantity: 14,000
Unit Price: 1.3438
SWITCH ROTARY DIP SP4T 100MA 50V
Available Quantity: 11,000
Unit Price: 1.3438
SWITCH ROTARY DIP BCD 100MA 50V
Available Quantity: 1,123
Unit Price: 2.24
SWITCH ROTARY DIP HEX 100MA 50V
Available Quantity: 1,000
Unit Price: 2.24
SWITCH ROTARY DIP BCD 100MA 50V
Available Quantity: 586
Unit Price: 2.24
SWITCH ROTARY DIP BCD 100MA 50V
Available Quantity: 562
Unit Price: 2.24
SWITCH ROTARY DIP BCD 100MA 50V
Available Quantity: 14,557
Unit Price: 2.24
SWITCH ROTARY DIP SP4T 100MA 50V
Available Quantity: 554
Unit Price: 2.24
SWITCH ROTARY DIP HEX 100MA 50V
Available Quantity: 218
Unit Price: 2.24
SWITCH ROTARY DIP BCD 100MA 50V
Available Quantity: 157
Unit Price: 2.24
SWITCH ROTARY DIP SP4T 100MA 50V
Available Quantity: 11,142
Unit Price: 2.24
SWITCH ROTARY DIP HEX 100MA 50V
Available Quantity: 0
Unit Price: 2.24
SWITCH ROTARY DIP BCD 100MA 50V
Available Quantity: 14,557
Unit Price: 2.24
SWITCH ROTARY DIP HEX 100MA 50V
Available Quantity: 0
Unit Price: 1.3438
SWITCH ROTARY DIP HEX 100MA 50V
Available Quantity: 0
Unit Price: 2.24
SWITCH ROTARY DIP HEX 100MA 50V
Available Quantity: 0
Unit Price: 2.24
SWITCH ROTARY DIP BCD 100MA 50V
Available Quantity: 0
Unit Price: 1.45132
SWITCH ROTARY DIP BCD 100MA 50V
Available Quantity: 586
Unit Price: 2.24
SWITCH ROTARY DIP HEX 100MA 50V
Available Quantity: 0
Unit Price: 1.45132
SWITCH ROTARY DIP HEX 100MA 50V
Available Quantity: 218
Unit Price: 2.24
SWITCH ROTARY DIP SP4T 100MA 50V
Available Quantity: 0
Unit Price: 1.34381
SWITCH ROTARY DIP SP4T 100MA 50V
Available Quantity: 11,142
Unit Price: 2.24
SWITCH ROTARY DIP SP4T 100MA 50V
Available Quantity: 0
Unit Price: 1.34381
SWITCH ROTARY DIP BCD 100MA 50V
Available Quantity: 0
Unit Price: 1.34381
SWITCH ROTARY DIP HEX 100MA 50V
Available Quantity: 0
Unit Price: 1.34381
SWITCH ROTARY DIP SP4T 100MA 50V
Available Quantity: 0
Unit Price: 0
SWITCH ROTARY DIP HEX 100MA 50V
Available Quantity: 0
Unit Price: 0
SWITCH ROTARY DIP SP4T 100MA 50V
Available Quantity: 0
Unit Price: 0
SWITCH ROTARY DIP BCD 100MA 50V
Available Quantity: 157
Unit Price: 2.24
SWITCH ROTARY DIP HEX 100MA 50V
Available Quantity: 0
Unit Price: 0