XZFMDK07A Datasheet by SunLED

A SunLED www SunLE Dusa.com Package Schematics 73(3 2st 375(0145) mu 65/0 026 K“ 03") visu‘ a) 4\_> ‘16; J7: “mm I News. 1, All dimensions arr in millimutcn (mchm), Tolerance is t0.25(0 01“)unlcss mlmrwiw "med, 2, spmnmuons me subject m change waumm nnucc. 3,Thc gap between un- rcflcclm and PCB shall not exam-d 0,2amm,
Part Number: XZFMDK07A
Surface Mount Display
Dec 08,2020 XDSA9159 V13-X Layout: Maggie L.
P. 1/4
Absolute Maximum Ratings
(T
A
=25°C)
Red
(AlGaInP) Unit
Reverse Voltage V
R
5 V
Forward Current I
F
30 mA
Forward Current (Peak)
1/10 Duty Cycle
0.1ms Pulse Width
i
FS
185 mA
Power Dissipation P
D
75 mW
Operating Temperature T
A
-40 ~ +85
°C
Storage Temperature Tstg -40 ~ +85
Package Schematics
Notes:
1. All dimensions are in millimeters (inches), Tolerance is ±0.25(0.01")unless otherwise noted.
2. Specifications are subject to change without notice.
3.The gap between the reflector and PCB shall not exceed 0.25mm.
Red
(AlGaInP) Unit
Forward Voltage (Typ.)
(I
F
=10mA) V
F
1.85 V
Forward Voltage (Max.)
(I
F
=10mA) V
F
2.35 V
Reverse Current (Max.)
(V
R
=5V) I
R
10 µA
Wavelength of Peak
Emission CIE127-2007*
(Typ.)
(I
F
=10mA)
λP 645* nm
Wavelength of Dominant
Emission CIE127-2007*
(Typ.)
(I
F
=10mA)
λD 630* nm
Spectral Line Full Width
At Half-Maximum (Typ.)
(I
F
=10mA)
λ 28 nm
Capacitance (Typ.)
(V
F
=0V, f=1MHz) C 35 pF
Operating Characteristics
(T
A
=25°C)
Part
Number
Emitting
Color
Emitting
Material
Wavelength
CIE127-2007*
nm
λP
Description
min. typ.
XZFMDK07A Red AlGaInP 14000
3600*
26990
6390* 645* Common Anode, Rt.
Hand Decimal.
Luminous Intensity
CIE127-2007*
(I
F
=10mA)
ucd
Features
● 0.3 inch digit height
● Robust package
● Low power consumption
● Standard configuration: Gray face w/ white
segments
● Standard Package: 550pcs/ Reel
● MSL (Moisture Sensitivity Level): 2a
● RoHS Compliant
A Relative Humidity between 40% and 60% is recommended in
ESD-protected work areas to reduce static build up during assembly
process (Reference JEDEC/JESD625-A and JEDEC/J-STD-033)
*Luminous intensity value and wavelength are in accordance with CIE127-2007 standards.
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
DISCHARGE
SENSITIVE
DEVICES
A SunLED www SunLE Dusa.com Refluw Suldenug Proms 1m SMD quduct> (FbrFree (zumwnsmg mm ('c) above >55 , “ 305 max asoc max 250 7777777777 10: max iiiiiiiii mx 2m) 77777777 1. 150 7 7 5 § mo prcrhrannz 9. 130~ZuU‘C abow 217'( 5 bo~12<>s 50450: ‘ an a ‘ ‘ ‘ ‘ ‘ a 50 mo 150 auo :50 300 mm 4. (ass) hates 1 m tamperakures relax a m center a! m. Farm. mvnxmml nu m Dmkngt‘ body mum» hung up dmvng Mm 2 D0 m may m mm to film m; dunnx m mnprmm “mm.“ 'x Maximum numb" of mm.“ PM.“ 2
Part Number: XZFMDK07A
Surface Mount Display
Dec 08,2020 XDSA9159 V13-X Layout: Maggie L.
P. 2/4
0
4
8
12
16
20
1.6 1.7 1.8 1.9 2.0 2.1
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 4 8 12 16 20
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised
at 10mA
0
10
20
30
40
50
-40 -20 0 20 40 60 80 100
Ambient temperatureC)
Permissible forward current
(mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40 -20 0 20 40 60 80 100
Ambient temperatureC)
Luminous intensity normalised
at Ta = 25 °C
LED is recommended for reflow soldering and
soldering profile is shown below.
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Red
Wavelength (nm)
Relative Radiant Intensity
Relative Intensity Vs. CIE Wavelength
Red
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current
Derating Curve
Luminous Intensity vs.
Ambient Temperature
A SunLED www SunLE Dusa.com 14H. 031101 1 1 7310 1 , 7 FL‘ _ 11 5:0 , 12:1” 395101 1:11 5:11 5 we 5:2 0 0311012 0
Part Number: XZFMDK07A
Surface Mount Display
Dec 08,2020 XDSA9159 V13-X Layout: Maggie L.
P. 3/4
Recommended Soldering Pattern (Units : mm; Tolerance: ±0.15)
Tape Specification (Units : mm)
Reel Dimension (Units : mm)
Remarks:
If special sorting is required (e.g. binning based on forward voltage, Luminous intensity / luminous flux, or wavelength), the
typical accuracy of the sorting process is as follows:
1. Wavelength: +/-1nm
2. Luminous intensity / luminous flux: +/-15%
3. Forward Voltage: +/-0.1V
Note: Accuracy may depend on the sorting parameters.
A SunLED www SunLEDusa.com \ “)de 2:;b::ul EC?» gr” :5) 2% SEDpcs/Reel ”Ecol/Bag Dutslde Label Zuugfliux SSGOpCS/Rnx PN: XXXXXXXXXXXXXXX 'I'V: XXXX PCS 11- - cud-:xx/xx/xx SunLED guns-aux ' “m“ IH \lllll |H|||||H||||||||||||\|| || ||||||\| up) use m: xxxxxxxxxxxxxxx am xxxx (1! u c- xxxxuxxxx xxxx (13:: m cobi- xxxx (m mo. cu (an w c. xxxx (smxxxxxxxxxx hLL s HMW SunLEDusa emu/TechmcalNrfl» as
Part Number: XZFMDK07A
Surface Mount Display
Dec 08,2020 XDSA9159 V13-X Layout: Maggie L.
P. 4/4
TERMS OF USE
1. Data presented in this document reflect statistical figures and should be treated as technical reference only.
2. Contents within this document are subject to improvement and enhancement changes without notice.
3. The product(s) in this document are designed to be operated within the electrical and environmental specifications indicated on the datasheet.
User accepts full risk and responsibility when operating the product(s) beyond their intended specifications.
4. The product(s) described in this document are intended for electronic applications in which a person’s life is not reliant upon the LED. Please
consult with a SunLED representative for special applications where the LED may have a direct impact on a person’s life.
5. The contents within this document may not be altered without prior consent by SunLED.
6.When any special process such as potting is required for LED assembly, please consult with SunLED representative before proceeding.
7. Additional technical notes are available at https://www.SunLEDusa.com/TechnicalNotes.asp
PACKING & LABEL SPECIFICATIONS