GRPBxx2VWQS-RC Drawing Datasheet by Sullins Connector Solutions

J, POSITIONS/ A B CONTACTS INCH:.008 MMi0.20 INCHLOZO MM:0.50 01/02 N/A N/A 0.050 1.27 02/04 0.050 1.27 0.100 2.54 03/06 0.100 2.54 0.150 3.81 04/08 0.150 3.81 0.200 5.08 05/10 0.200 5.08 0.250 6.35 06/12 0.250 6.35 0.300 7.62 07/14 0.300 7.62 0.350 8.89 08/16 0.350 8.89 0.400 10.16 09/18 0.400 10.16 0.450 11.43 10/20 0.450 11.43 0.500 12.70 11/21 0.500 12.70 0.550 13.97 12/24 0.550 13.97 0.600 15.24 13/26 0.600 15.24 0.650 16.51 14/28 0.650 16.51 0.700 17.78 15/30 0.700 17.78 0.750 19.05 16/32 0.750 19.05 0.800 20.32 17/34 0.800 20.32 0.850 21.59 18/36 0.850 21.59 0.900 22.86 19/38 0.900 22.86 0.950 24.13 20/40 0.950 24.13 1.000 25.40 21/42 1.000 25.40 1.050 26.67 22/44 1.050 26.67 1.100 27.94 23/46 1.100 27.94 1.150 29.21 24/48 1.150 29.21 1.200 30.48 25/50 1.200 30.48 1.250 31.75 26/52 1.250 31.75 1.300 33.02 27/54 1.300 33.02 1.350 34.29 28/56 1.350 34.29 1.400 35.56 29/58 1.400 35.56 1.450 36.83 30/60 1.450 36.83 1.500 38.10 31/62 1.500 38.10 1.550 39.37 32/64 1.550 39.37 1.600 40.64 33/66 1.600 40.64 1.650 41.91 34/68 1.650 41.91 1.700 43.18 35/70 1.700 43.18 1.750 44.45 36/72 1.750 44.45 1.800 45.72 37/74 1.800 45.72 1.850 46.99 38/76 1.850 46.99 1.900 48.26 39/78 1.900 48.26 1.950 49.53 40/80 1.950 49.53 2.000 50.80 41/82 2.000 50.80 2.050 52.07 42/84 2.050 52.07 2.100 53.34 43/86 2.100 53.34 2.150 54.61 44/88 2.150 54.61 2.200 55.88 45/90 2.200 55.88 2.250 57.15 46/92 2.250 57.15 2.300 58.42 47/94 2.300 58.42 2.350 59.69 48/96 2.350 59.69 2.400 60.96 49/98 2.400 60.96 2.450 62.23 50/100 2.450 62.23 2.500 63.50 NUMBER OF POSITIONS (CONTACTS PER ROW, 01 THRU 50) PART NUMBER CODING GRPB_ _2VWQS-RC III CORRECTED PCB LAYOUT VISUAL (NO CHANGE ON DIMENSIONS) EE:D EC:D A .134[3.40] .050[1.27] H H ‘ .118? ] .039[1.00] . . .079[2 ] B E m4 I—r: 4 .201[5.10] 1e 1 D.016[0.40] PIN 1\ A H ¢ [ .90] MIN .059[1.5 ] A .087[2.20] f t H .050[1.27] _030[6”_76 ESULLINS
Pb
R
oHS COMPLIANT
B
A
.050 1.27
.134 3.40
PIN 1
.016 0.40
.039 1.00
.118 3.00
.079 2.00
.201 5.10
.050 1.27
01-20, 0.20mm MAX.
21-50, 0.30mm MAX.
A
.050 1.27
.232 5.90
MIN
.087 2.20
.059 1.50
MAX
.030 0.76
RECOMMENDED PCB SMD LAYOUT
PIN 1
NOTES:
INSULATOR MATERIAL: NYLON 9T.
1.
CONTACT MATERIAL: BRASS.
2.
PLATING: GOLD FLASH OVERALL.
3.
OPERATING TEMPERATURE: -40°C TO +105° C.
4.
INSULATION RESISTANCE: 5000 MEGA OHM MIN.
5.
CONTACT RESISTANCE: 20 MILLI OHM MAX.
6.
DIELECTRIC WITHSTANDING: AC 500V.
7.
UL FLAMMABILITY RATING: 94V-0.
8.
CURRENT RATING: 1 AMP.
9.
10. *PROCESSING TEMPERATURE: 260° C FOR 10 SEC.
*INDICATED TEMPERATURE AND TIME IS FOR COMPONENT
INSULATOR. HIGHER PROCESSING TEMPERATURES MAY BE USED,
PROVIDED HEAT IS APPLIED FROM BACK SIDE OF PCB, AND INSULATOR
DOES NOT EXCEED INDICATED TEMPERATURE AND TIME.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
B
1660
ADD TOLERANCE TO TABLE
04/15/08
ASK
A
1452
INITIAL RELEASE
07/31/07
RAH
C
1871
UPDATE POSITION, TEXT & TOLERANCE
2/2/2009
JH
D
1811
UPDATE POSITION NO.
2/16/09
JH
E
1837
UPDATE PCB LAYOUT Dim.
09/09/2010
LH
F
2477
ADD 1 POSITION PART IN DIM TABLE
11/24/2011
LH
H
2895
CORRECTED PCB LAYOUT VISUAL (NO CHANGE ON
DIMENSIONS)
1/16/2014
JHSU
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES: ANGULAR:
30'
.XX=
.012 [.30]
.XXX=
.008 [.20]
.XXXX=
.004 [.10]
INTERPRET DIMENSIONS AND
TOLERANCING
PER: ASME Y14.5M-2009
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 8:1
10958
H
.050" DUAL ROW MALE HEADER, SMT
GRPB_ _2VWQS-RC
FILE NAME: 10958, GRPB_ _2VWQS-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
07/31/2007
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV