GxCxxDxxN Drawing Datasheet by Sullins Connector Solutions

PART NUMBER CODING MATERIAL (INSULATOR I CONTACT)—T C__D__N-M T MODIFICATION OMIT = STANDARD, EXAMPLE: 'RMC36DBAN' M500 = BROWN PPS (MATERIAL CODE 'R' ONLY) M594 = WHITE PA9T (MATERIAL CODE 'G' ONLY) (SEE MATERIAL TABLE) PLATING ALL PLATINGS HAVE .000050" MIN NICKEL UNDERPLATE CONTACT SURFACE TERMINATION B = .000010" GOLD C = .000030" GOLD G = .000010" GOLD .000100“ PURE TIN, MATTE .000100" PURE TIN, MATTE .000005" GOLD E = .000100" PURE TIN, MATTE OVERALL S = .000010" GOLD M = .000030" GOLD MATERIAL TABLE OVERALL .000010" GOLD OVERALL TERMINATION TYPE NUMBER OF POSITIONS PER ROVII (01 THRU 36) TERMINATION TYPE RIGHT ANGLE BEND LEITER CODE ]NSULATOR / CONTACT OPERATING TEMP. PROCESSING TEMP. MODIFICATION NUMBER HEAD DIMENSION :I:.008[0.20] TAIL PA RT MMBER DISH d: .008 $0.20 i.020 $0.51 _ C01D_ _N 0.000 0.00 0.100 2.54 DIMENSION _ _ cozo_ _N 0.100 2.54 0.200 5.08 _ _ c030_ _N 0.200 5.08 0.300 7.62 :h.025[0.64] p **BLACK PBT/ PHOSPHOR BRONZE >65°C TO +125°C WAVE/ MANUAL SOLDERING OMIT G BLACK PA9T / PHOSPHOR BRONZE -65°C TO +150°C 260°C MAX FOR 10 SECS .230f5.84] _ _ C04D_ _N 0.300 7.62 0.400 10.16 .100[2.54] OMIT G WHITE PA9T/ PHOSPHOR BRONZE -65°C TO +150°C 260°C MAX FOR 10 SECS .230f5.84] _ _ c050_ _N 0.400 10.16 0.500 12.70 .200[5.08] _ _ coeo_ _N 0.500 12.70 0.600 15.24 M594 *R GQEEN PPS / PHOSPHOR BRONZE** -65°C TO +200°C 260°C MAX FOR 20 SECS .230[5.84] .300[7.62] _ _ C07D_ _N 0.600 15.24 0.700 17.78 OMIT *R BROWN PPS / PI-DSPHOR BRONZE** -65°C TO +200°C 260°C MAX FOR 20 SECS M500 .230[5.84] .4oor10.161 _ _ coso_ _N 0.700 17.78 0.800 20.32 *Q TAN PEEK/ PHOS PHOR BRONZE** -65°C TO +250° C 260°C MAX FOR 20 SECS OMIT .230[5.84] .500f12.70] _ _ c090_ _N 0.800 20.32 0.900 22.86 * AVAILABLE WITH OVERALL GOLD PLATING ('M') ONLY fl h.100[2.54],TYP. I I I I I | I I ** OR EQUIVALENT .230[5.84] _ _ C10D_ _N 0.900 22.86 1.000 25.40 .800f20. 32] .230[5.84] _ C11D_ _N 1.000 25.40 1.100 27.94 ..900[22 86] .230[5.84] _ _ C12D_ _N 1.100 27.94 1.200 30.48 1. 000[25. 40] _ _ C13D_ _N 1.200 30.48 1.300 33.02 _ _ C14D_ _N 1.300 33.02 1.400 35.56 .318[8.08] .100[2.54] _ _ c150_ _N 1.400 35.56 1.500 38.10 .318[8.08] _ _ C16D_ _N 1.500 38.10 1.600 40.64 .200[5.08] .318[8.08] - _ C17D_ _N 1.600 40.64 1.700 43.18 .eoor15.241 .318f8.08'| _ _ C18D_ _N 1.700 43.18 1.800 45.72 .800f20.32] #1” ________D_ J .100 [2.54] SECTION A-A _ _ C19D_ _N 1.800 45.72 1.900 48.26 _ _ czoo_ _N 1.900 48.26 2.000 50.80 _ _ C21D_ _N 2.000 50.80 2.100 53.34 _ C22D_ _N 2.100 53.34 2.200 55.88 _ _ c230_ _N 2.200 55.88 2.300 58.42 _ _ C24D_ _N 2.300 58.42 2.400 60.96 _ _ c250_ _N 2.400 60.96 2.500 63.50 _ _ C26D_ _N 2.500 63.50 2.600 66.04 _ _ C27D_ _N 2.600 66.04 2.700 68.58 _ _ C28D_ _N 2.700 68.58 2.800 71.12 _ C29D_ _N 2.800 71.12 2.900 73.66 _ _ c3oo_ _N 2.900 73.66 3.000 76.20 _ _ c31D_ _N 3.000 76.20 3.100 78.74 j ($100254 7 o o o .100[2. 54] $.040H102MIN 00000000 1 _ _ c320_ _N 3.100 78.74 3.200 81.28 _ _ C33D_ _N 3.200 81.28 3.300 83.82 _ _ C34D_ _N 3.300 83.82 3.400 86.36 _ _ C35D_ _N 3.400 86.36 3.500 88.90 _ _ c3eo_ _N 3.500 88.90 3.600 91.44 *HOOOOOOOOOOOOOO PCB LAYOUT RECOMMENDED SULLINS connscro- soLunons 1+ 1+ 1+ 1+
Pb
R
oHS COMPLIANT
B
A
.050 1.27
A
A
_ _ C _ _ D _ _ N
_ _ C _ _ D _ _ N-M500
_ _ C _ _ D _ _ N-M594
.240 6.10
.100 2.54
, TYP.
TAIL
HEAD
.100 2.54
.025 0.64
.060 1.52
.100 2.54
.070
, TYP.
1.78
.100 2.54
SECTION A-A
A
.100 2.54
.100 2.54
.040 1.02
MIN
PCB LAYOUT RECOMMENDED
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
UL FLAMMABILITY RATING: 94V-0
4.
DIELECTRIC WITHSTANDING VOLTAGE: 1800 VAC
5.
CURRENT RATING: 3 AMPS
6.
CONTACT RESISTANCE: 30 MILLIOHMS MAX.
7.
INSULATION RESISTANCE: 5000 MEGOHMS MIN.
8.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
H
3749
UPGRADE PBT
1/12/2018
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 3:1
C10912
H
.100" MALE HEADER, RA
_ _C_ _D_ _N-(M500,M594)
FILE NAME: C10912, _ _C_ _D(BA,BB,BC,BD,BE,BF,BG,BH,BI,BJ,GA,GB,GC,GD,GE,GF,DA)N-(OMIT,M500,M594)
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
9/9/2011
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY