ASQM1 Series Datasheet by Panasonic Electric Works

View All Related Products | Download PDF Datasheet
Panasonic
© Panasonic Corporation 2019
industrial.panasonic.com/ac/e/ モユヤヵャブブユチチビパヒペパペ
PRODUCT TYPES
FEATURES
Turquoise Stroke
Mini Switches
Long Stroke, Sliding
Contact Construction
Sealed Switches
• Miniaturization achieved with
changing from 1 Form C to 1 Form A
or 1 Form B contacts.
(For the terminal type, volume has
been cut 45% compared to our
previous product.)
• Lever installation possible while it is
small size.
Operation possible by various
moving parts such as metal cams.
• Contact force does not depend on
the operation stroke.
• High contact reliability to support
low level switching loads.
+LJKO\HႇHFWLYHVHDOLQJIRU
resistance against adverse
environments. (IP67)
• Silent operation with sliding
contacts.
ORDERING INFORMATION
Terminal type
(Solder terminal)
Wire leads type
Ŷ 7HUPLQDOW\SHVROGHUWHUPLQDO
TYPICAL APPLICATIONS
• Automobiles (detection of door
opening and closing, shift lever
position, etc.)
• Household appliances (vacuum
cleaners, air conditioners, washing
machines, electric power tool, etc.)
ASQM1
Mounting
1: Without boss
6: Right 2 boss type
7: Left 2 boss type
8: Both sides 2 bosses type
Note: Not every combination is available. Please refer to the following table, “PRODUCT TYPES”.
Contact form
2: Normally Closed type (NC)
3: Normally Open type (NO)
Actuator
0: Pin plunger
8: Simulated roller lever
Terminal
1: Slim terminal
2: Wire leads right side type
3: Wire leads left side type
4: Solder terminal
6: Wire leads bottom type
A: Fork terminal (R)
B: Fork terminal (L)
Shape Actuator Right
2
boss type Left
2
boss type Both sides 2 bosses type
Normally close type (NC) Normally open type (NC) Normally close type (NC) Normally open type (NC) Normally close type (NC) Normally open type (NC)
Solder
terminal
Pin plunger ASQM
16420
ASQM
16430
ASQM
17420
ASQM
17430
ASQM
18420
ASQM
18430
Simulated roller lever ASQM
16428
ASQM
16438
ASQM
17428
ASQM
17438
ASQM
18428
ASQM
18438
Slim
terminal
Pin plunger ASQM
16120
ASQM
16130
ASQM
17120
ASQM
17130
ASQM
18120
ASQM
18130
Simulated roller lever ASQM
16128
ASQM
16138
ASQM
17128
ASQM
17138
ASQM
18128
ASQM
18138
Fork
terminal
Pin plunger ASQM
16
A
20
ASQM
16
A
30
ASQM
17
B
20
ASQM
17
B
30
ーー
Simulated roller lever ASQM
16
A
28
ASQM
16
A
38
ASQM
17
B
28
ASQM
17
B
38
ーー
Automation Controls Catalog
Terminal type
(Fork terminal)
ビパヒペハパペ
1
Turquoise Stroke Mini Switches (ASQM1)
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
SPECIFICATIONS
Ŷ &RQWDFWUDWLQJ
Ŷ &KDUDFWHULVWLFV
Ŷ 3URWHFWLRQJUDGH
Notes: As long as there are no particular designations, the following conditions apply to the test environment.
Ambient temperature: 5 to 35°C
• Relative humidity: 25 to 85% RH
Air pressure: 86 to 106 kPa
1) JIS C0920 (water-resistance experiments for electrical
machines and protection rating against incursion of solid
substances): Immersion protected (Note 1)
2) IEC 60529 (rating for outer shell protection): IP67 (Immersion
protected) (Note 1)
except metal terminal part (See below drawing)
1 mA 5 V DC to 50 mA 16 V DC
Ŷ 2SHUDWLRQHQYLURQPHQWDQGFRQGLWLRQV
Item 6SHFL¿FDWLRQV
Ambient and storage temperature –40°C to +85°C (no freezing and condensing)
Allowable operating speed 30 to 500 mm/sec.
Max. operating cycle rate 120 cpm
1RWH:KHQVZLWFKLQJDWORZDQGKLJKVSHHGVRUXQGHUYLEUDWLRQRULQKLJKWHPSHUDWXUHKLJKKXPLGLW\HQYLURQPHQWVOLIHDQGSHUIRUPDQFHPD\EHUHGXFHGVLJQL¿FDQWO\
depending on the load capacity. Please consult us.
Ŷ (OHFWULFDOFKDUDFWHULVWLFV
Item 6SHFL¿FDWLRQV
Dielectric strength (Initial) Between non-continuous terminals: 500 Vrms, Between each terminal and other exposed metal parts: 1,500 Vrms,
Between each terminal and ground: 1,500 Vrms (at detection current of 1 mA)
Insulation resistance (Initial) 0LQ0ȍDW9'&LQVXODWLRQUHVLVWDQFHPHWHU/RFDWLRQVPHDVXUHGVDPHDVGLHOHFWULFVWUHQJWK
Contact resistance (Initial) 0D[PȍE\YROWDJHGURSP$WR9'&
Item 6SHFL¿FDWLRQV
Electrical
switching life
5 V DC 1 mA (Resistive load) Min. 3 × 105Switching frequency: 20 times/min.
Conduction ratio: 1:1
Plunger operation speed: 100 mm/s
Plunger switching position: Free Position (FP) to Total Travel Position (TTP)
12 V DC 50 mA (Resistive load) Min. 2 × 105
16 V DC 50 mA (Resistive load) Min. 1.5 × 105
Vibration resistance
(malfunction vibration resistance)
Single amplitude: 0.75 mm
Amplitude of vibration: 10 to 55 Hz (4 minutes cycle)
Direction and time: 30 minutes each in X, Y and Z directions
Amplitude of vibration: 5 to 200 Hz (10 minutes cycle)
Acceleration: 43.1 m/s2
Direction and time: 30 minutes each in X, Y and Z directions
Shock resistance
(malfunction shock resistance)
Shock value: 980 m/s2
Direction and time: 5 times each in X, Y and Z directions
Terminal strength Min. 6 N (each direction) *Terminal deformation possible.
Heat resistance 85°C 500 hours
Cold resistance –40°C 500 hours
Humidity resistance 40°C 95% RH 500 hours
Unit weight Approx. 0.5 g (Terminal type), Approx. 3.9 g (Wire leads type)
Protection grade IP67 (except exposed terminal part of terminal type)
3) JIS D0203 (method for testing moisture resistance and water
resistance in automotive components): Equivalent of D2 (Note 2)
1RWH$FRQFUHWHWHVWLQJPHWKRGLVWRFKHFNIRUDQ\DGYHUVHHႇHFWRQWKHVWUXFWXUH
after leaving it submerged for 30 minutes under 1 m of water (with
WHPSHUDWXUHGLႇHUHQFHEHWZHHQZDWHUDQGVZLWFKQRODUJHUWKDQ&
1RWH$FRQFUHWHWHVWLQJPHWKRGLVWRFKHFNIRUDQ\DGYHUVHHႇHFWRQWKHVWUXFWXUH
after leaving it submerged for 10 minutes under 10 cm water (with
WHPSHUDWXUHGLႇHUHQFHEHWZHHQZDWHUDQGVZLWFKQRODUJHUWKDQ&
Metal terminal part
Ŷ :LUHOHDGVW\SH
Direction Actuator Normally Closed type (NC) Normally Open type (NO)
Bottom Pin plunger ASQM
11620
ASQM
11630
Simulated roller lever ASQM
11628
ASQM
11638
Right side Pin plunger ASQM
11220
ASQM
11230
Simulated roller lever ASQM
11228
ASQM
11238
Left side Pin plunger ASQM
11320
ASQM
11330
Simulated roller lever ASQM
11328
ASQM
11338
© Panasonic Corporation 2019 モユヤヵャブブユチチビパヒペパペ
2
Turquoise Stroke Mini Switches (ASQM1)
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
Ŷ 2SHUDWLQJFKDUDFWHULVWLFV
Note: The above indicates the characteristics when operating the actuator from the vertical direction.
Applicable current range (Reference)
Characteristics Pin plunger Simulated roller lever
Operating Force (OF) Max. 1.2N 1.5N
Total Travel Force (TF) Max. (Reference value) (3.0N) (2.8N)
Free Position (FP) Max. Terminal type 7.7mm 13.4mm
Wire leads type 14.45mm 20.15mm
Operating Position (OP)
Terminal type Initial: 7.1±0.25mm
After test: 7.1±0.3mm
Initial: 10.75±0.6mm
After test: 10.75±0.7mm
Wire leads type Initial: 13.75±0.35mm
After test: 13.75±0.4mm
Initial: 17.4±0.7mm
After test: 17.4±0.8mm
Release Position (RP)
Terminal type Initial: 7.15±0.3mm
After test: 7.15±0.35mm
Initial: 11.05±0.7mm
After test: 11.05±0.8mm
Wire leads type Initial: 13.8±0.4mm
After test: 13.8±0.45mm
Initial: 17.7±0.8mm
After test: 17.7±0.9mm
Over Travel (OT) Min.
Terminal type Initial: 1.75mm
After test: 1.70mm
Initial: 2.25mm
After test: 2.15mm
Wire leads type Initial: 1.65mm
After test: 1.60mm
Initial: 2.15mm
After test: 2.05mm
Total Travel Position (TTP)
(Reference value)
Terminal type (5.1mm) (7.9mm)
Wire leads type (11.75mm) (14.55mm)
DATA
Applicable range
50mA
1mA
0
16V5VDC
© Panasonic Corporation 2019 モユヤヵャブブユチチビパヒペパペ
3
ili Iili E19)
Turquoise Stroke Mini Switches (ASQM1)
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
DIMENSIONS (Unit: mm)
The CAD data of the products with a CAD Data mark can be downloaded from https://industrial.panasonic.com/ac/e/
CAD Data
CAD Data
CAD Data
Ŷ 7HUPLQDOW\SH6ROGHUWHUPLQDO/HIWERVVW\SH3LQSOXQJHU
Ŷ 7HUPLQDOW\SH6ROGHUWHUPLQDO5LJKWERVVW\SH3LQSOXQJHU
General tolerance: ±0.25
General tolerance: ±0.25
General tolerance: ±0.25
External dimensions
External dimensions
External dimensions
Ŷ 7HUPLQDOW\SH6ROGHUWHUPLQDO%RWKVLGHVERVVHVW\SH3LQSOXQJHU
Operating Force (OF) Max.
1
.
2
N
Total Travel Force (TF) Max.
(Reference value)
3
.
0
N
Free Position (FP) Max.
7
.
7
mm
Operating Position (OP) Initial:
7
.
1
±
0
.
25
mm
After test:
7
.
1
±
0
.
3
mm
Release Position (RP) Initial:
7
.
15
±
0
.
3
mm
After test:
7
.
15
±
0
.
35
mm
Over Travel (OT) Min. Initial:
1
.
75
mm
After test:
1
.
70
mm
Total Travel Position (TTP)
(Reference value)
5
.
1
mm
Operating Force (OF) Max.
1
.
2
N
Total Travel Force (TF) Max.
(Reference value)
3
.
0
N
Free Position (FP) Max.
7
.
7
mm
Operating Position (OP) Initial:
7
.
1
±
0
.
25
mm
After test:
7
.
1
±
0
.
3
mm
Release Position (RP) Initial:
7
.
15
±
0
.
3
mm
After test:
7
.
15
±
0
.
35
mm
Over Travel (OT) Min. Initial:
1
.
75
mm
After test:
1
.
70
mm
Total Travel Position (TTP)
(Reference value)
5
.
1
mm
Operating Force (OF) Max.
1
.
2
N
Total Travel Force (TF) Max.
(Reference value)
3
.
0
N
Free Position (FP) Max.
7
.
7
mm
Operating Position (OP) Initial:
7
.
1
±
0
.
25
mm
After test:
7
.
1
±
0
.
3
mm
Release Position (RP) Initial:
7
.
15
±
0
.
3
mm
After test:
7
.
15
±
0
.
35
mm
Over Travel (OT) Min. Initial:
1
.
75
mm
After test:
1
.
70
mm
Total Travel Position (TTP)
(Reference value)
5
.
1
mm
















 






















 






1.8
1.2
0.6
2.0
4.0
φ2.2
φ2.2
5.0±0.1
2.6±0.05
TTP (5.1)
RP 7.15±0.3
OP 7.1±0.25
FP 7.7 Max.
8.3
3.35
4.03.2 3.85
2.0
0.4
2.6±0.05
5.3±0.15
φ1.9
3.6
4.08±0.15
© Panasonic Corporation 2019 モユヤヵャブブユチチビパヒペパペ
4
Turquoise Stroke Mini Switches (ASQM1)
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
CAD Data
CAD Data
CAD Data
General tolerance: ±0.25
General tolerance: ±0.25
General tolerance: ±0.25
Ŷ 7HUPLQDOW\SH6OLPWHUPLQDO5LJKWERVVW\SH3LQSOXQJHU
Ŷ 7HUPLQDOW\SH)RUNWHUPLQDO5LJKWERVVW\SH3LQSOXQJHU
Ŷ 7HUPLQDOW\SH6ROGHUWHUPLQDO5LJKWERVVW\SH6LPXODWHGUROOHUOHYHU



M













 






1.6
2.4
2.7
0.8
5.28±0.15
4.0
φ2.2
φ2.2
5.0±0.1
2.6±0.05
TTP (5.1)
RP 7.15±0.3
OP 7.1±0.25
FP 7.7 Max.
8.3
3.35
4.03.2 3.85
2.0
0.4
2.6±0.05
5.3±0.15
φ1. 9
3.6
2.6±0.05
1.5
Bend root
7.6
0.4
0.7
5.3±0.15
2.6±0.05
2.0
φ1. 9
0.31
8.3
3.7±0.2
5.0±0.1
φ2.2
4.0 3.85
4.0
φ2.2
TTP (5.1)
RP 7.15±0.3
OP 7.1±0.25
FP 7.7 Max.
3.353.6
Operating Force (OF) Max.
1
.
2
N
Total Travel Force (TF) Max.
(Reference value)
3
.
0
N
Free Position (FP) max.
7
.
7
mm
Operating Position (OP) Initial:
7
.
1
±
0
.
25
mm
After test:
7
.
1
±
0
.
3
mm
Release Position (RP) Initial:
7
.
15
±
0
.
3
mm
After test:
7
.
15
±
0
.
35
mm
Over Travel (OT) Min. Initial:
1
.
75
mm
After test:
1
.
70
mm
Total Travel Position (TTP)
(Reference value)
5
.
1
mm
Operating Force (OF) max.
1
.
5
N
Total Travel Force (TF) max.
(Reference value)
2
.
8
N
Free Position (FP) max.
13
.
4
mm
Operating Position (OP) Initial:
10
.
75
±
0
.
6
mm
After test:
10
.
75
±
0
.
7
mm
Release Position (RP) Initial:
11
.
05
±
0
.
7
mm
After test:
11
.
05
±
0
.
8
mm
Over Travel (OT) min. Initial:
2
.
25
mm
After test:
2
.
15
mm
Total Travel Position (TTP)
(Reference value)
7
.
9
mm
Operating Force (OF) Max.
1
.
2
N
Total Travel Force (TF) Max.
(Reference value)
3
.
0
N
Free Position (FP) Max.
7
.
7
mm
Operating Position (OP) Initial:
7
.
1
±
0
.
25
mm
After test:
7
.
1
±
0
.
3
mm
Release Position (RP) Initial:
7
.
15
±
0
.
3
mm
After test:
7
.
15
±
0
.
35
mm
Over Travel (OT) Min. Initial:
1
.
75
mm
After test:
1
.
70
mm
Total Travel Position (TTP)
(Reference value)
5
.
1
mm
© Panasonic Corporation 2019 モユヤヵャブブユチチビパヒペパペ
5
Turquoise Stroke Mini Switches (ASQM1)
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
Ŷ :LUHOHDGVW\SH5LJKWVLGH3LQSOXQJHU
Operating Force (OF) Max.
1
.
2
N
Total Travel Force (TF) Max.
(Reference value)
3
.
0
N
Free Position (FP) Max.
14
.
45
mm
Operating Position (OP) Initial:
13
.
75
±
0
.
35
mm
After test:
13
.
75
±
0
.
4
mm
Release Position (RP) Initial:
13
.
8
±
0
.
4
mm
After test:
13
.
8
±
0
.
45
mm
Over Travel (OT) Min. Initial:
1
.
65
mm
After test:
1
.
60
mm
Total Travel Position (TTP)
(Reference value)
11
.
75
mm
Operating Force (OF) Max.
1
.
2
N
Total Travel Force (TF) Max.
(Reference value)
3
.
0
N
Free Position (FP) Max.
14
.
45
mm
Operating Position (OP) Initial:
13
.
75
±
0
.
35
mm
After test:
13
.
75
±
0
.
4
mm
Release Position (RP) Initial:
13
.
8
±
0
.
4
mm
After test:
13
.
8
±
0
.
45
mm
Over Travel (OT) Min. Initial:
1
.
65
mm
After test:
1
.
60
mm
Total Travel Position (TTP)
(Reference value)
11
.
75
mm
FP 14.45 Max.
R 13.8±0.4
OP 13.75±0.35
TTP11.75
3.05
6.1
12.9±0.4
300±10
8.3
10.5
3.00.1
í0
2.1
0.9
8.3±0.1
Boss-Hole
NO/NC
COM
5±2
3.2
φ1.9
5.5±0.15
5.3±0.15
8.5
0.45
Sealing compound
climbing up the wire leads
2Max.
Sealing compound
climbing up the wire leads
5Max.
DIA.
φ3.0
0
í0.1
8.5
5.3±0.15
5.5±0.15
1Max.
NO/NC
0.45
3.93
2.1
3.05
4.1
8.3±0.1
Boss-Hole)
6.1
DIA.
φ3.0
14.9
3.2
3.00.1
0
0
0.1
8.3
10.5
TTP (11.75)
RP 13.8±0.4
OP 13.75±0.35
FP 14.45 Max.
φ1.9
5±2
300±10
COM
Bulge of the
sealing compound
Bulge of the
sealing compound
3Max.
Sealing compound
climbing up the wire leads
2Max.
CAD Data
CAD Data
CAD Data
General tolerance: ±0.25
General tolerance: ±0.25
General tolerance: ±0.25
Ŷ :LUHOHDGVW\SH%RWWRP3LQSOXQJHU
Ŷ 7HUPLQDOW\SH6ROGHUWHUPLQDO/HIWERVVW\SH6LPXODWHGUROOHUOHYHU
Operating Force (OF) max.
1
.
5
N
Total Travel Force (TF) max.
(Reference value)
2
.
8
N
Free Position (FP) max.
13
.
4
mm
Operating Position (OP) Initial:
10
.
75
±
0
.
6
mm
After test:
10
.
75
±
0
.
7
mm
Release Position (RP) Initial:
11
.
05
±
0
.
7
mm
After test:
11
.
05
±
0
.
8
mm
Over Travel (OT) min. Initial:
2
.
25
mm
After test:
2
.
15
mm
Total Travel Position (TTP)
(Reference value)
7
.
9
mm
2.6±0.05
5.3±0.15
4.08±0.15
5.0±0.1
8.3
(8.6)
2.0
1.2
2.0
0.4
3.3
2.2 dia.
2.6±0.05
3.854.03.2
0.6 1.8 3.6 3.35
FP 13.4 Max.
RP 11.05±0.7
OP 10.75±0.6
TTP (7.9)
2.2 dia.
R2.0
© Panasonic Corporation 2019 モユヤヵャブブユチチビパヒペパペ
6
Turquoise Stroke Mini Switches (ASQM1)
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
Ŷ :LUHOHDGVW\SH/HIWVLGH3LQSOXQJHU
Ŷ :LUHOHDGVW\SH%RWWRP3LQSOXQJHU
Operating Force (OF) Max.
1
.
2
N
Total Travel Force (TF) Max.
(Reference value)
3
.
0
N
Free Position (FP) Max.
14
.
45
mm
Operating Position (OP) Initial:
13
.
75
±
0
.
35
mm
After test:
13
.
75
±
0
.
4
mm
Release Position (RP) Initial:
13
.
8
±
0
.
4
mm
After test:
13
.
8
±
0
.
45
mm
Over Travel (OT) Min. Initial:
1
.
65
mm
After test:
1
.
60
mm
Total Travel Position (TTP)
(Reference value)
11
.
75
mm
8.3±0.1
(Boss-Hole)
COM
NO/NC
φ1.9
5.5±0.15
FP 14.45 Max.
RP 13.8±0.4
OP 13.75±0.35
TTP (11.75)
10.5
8.3 5.3±0.15
8.5
300±10
4.1
3.0
3.2
DIA.
φ3.0
6.1
14.9
5±2
0.45
3.05
0.9
2.1
0.1
0
0
0.1
Bulge of the
sealing compound
1Max.
Bulge of the
sealing compound
3Max.
Sealing compound
climbing up the wire leads
2Max.
Operating Force (OF) Max.
1
.
5
N
Total Travel Force (TF) Max.
(Reference value)
2
.
8
N
Free Position (FP) Max.
20
.
15
mm
Operating Position (OP) Initial:
17
.
4
±
0
.
7
mm
After test:
17
.
4
±
0
.
8
mm
Release Position (RP) Initial:
17
.
7
±
0
.
8
mm
After test:
17
.
7
±
0
.
9
mm
Over Travel (OT) Min. Initial:
2
.
15
mm
After test:
2
.
05
mm
Total Travel Position (TTP)
(Reference value)
14
.
55
mm
2.0
FP 20.15 Max.
3.3
TTP 14.55
RP 17.7±0.8
OP 17.4±0.
3.05
6.1
12.9±0.4
300±10
8.3
10.5
3.00.1
í0
2.1
0.9
8.3±0.1
Boss-Hole
φ
3.0
0
í
NO/NC
COM
5±2
3.2
5.5±0.15
5.3±0.15
8.5
0.45
3.7
Sealing compound
climbing up the wire leads
2Max.
Sealing compound
climbing up the wire leads
5Max.
CAD Data
CAD Data
General tolerance: ±0.25
General tolerance: ±0.25
© Panasonic Corporation 2019 モユヤヵャブブユチチビパヒペパペ
7
- 3—:H"
Turquoise Stroke Mini Switches (ASQM1)
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
ij.9
0.45
COM
NO/NC
8.5
5.3±0.
5.5±0.
8.3
0.9
2.
DIA.
φ3.0
.5
3.0
6.
3.05
8.3±0.
(Boss-Hole)
300±
4.
3.2
.9
5±2
FP 20. Max.
TTP (.55)
RP .±0.8
OP .4±0.7
(3.)
3.3
2.0
0.
0
0
0
Bulge of the
sealing compound
0D[
Bulge of the
sealing compound
3Max.
Sealing compound
climbing up the wire leads
2Max.
Ŷ :LUHOHDGVW\SH/HIWVLGH6LPXODWHGUROOHUOHYHU
Operating Force (OF) Max.
1
.
5
N
Total Travel Force (TF) Max.
(Reference value)
2
.
8
N
Free Position (FP) Max.
20
.
15
mm
Operating Position (OP) Initial:
17
.
4
±
0
.
7
mm
After test:
17
.
4
±
0
.
8
mm
Release Position (RP) Initial:
17
.
7
±
0
.
8
mm
After test:
17
.
7
±
0
.
9
mm
Over Travel (OT) Min. Initial:
2
.
15
mm
After test:
2
.
05
mm
Total Travel Position (TTP)
(Reference value)
14
.
55
mm
General tolerance: ±0.25
CAD Data
Ŷ :LUHOHDGVW\SH5LJKWVLGH6LPXODWHGUROOHUOHYHU
Operating Force (OF) Max.
1
.
5
N
Total Travel Force (TF) Max.
(Reference value)
2
.
8
N
Free Position (FP) Max.
20
.
15
mm
Operating Position (OP) Initial:
17
.
4
±
0
.
7
mm
After test:
17
.
4
±
0
.
8
mm
Release Position (RP) Initial:
17
.
7
±
0
.
8
mm
After test:
17
.
7
±
0
.
9
mm
Over Travel (OT) Min. Initial:
2
.
15
mm
After test:
2
.
05
mm
Total Travel Position (TTP)
(Reference value)
14
.
55
mm
10.5
0.45
NO/NC
COM
ij.9
5.3±0.15
8.5
5.5±0.15
8.3
3.05
3.0
DIA.
φ3.0
2.1
3.93
4.1
8.3±0.1
Boss-Hole) 5±2
14.9
3.2
300±10
6.1
FP 20.15 Max.
TTP (14.55)
RP 17.7±0.8
OP 17.4±0.7
3.3
(8.5)
2.0
0.1
0
0
0.1
Bulge of the
sealing compound
1Max.
Bulge of the
sealing compound
3Max.
Sealing compound
climbing up the wire leads
2Max.
CAD Data
General tolerance: ±0.25
© Panasonic Corporation 2019 モユヤヵャブブユチチビパヒペパペ
8
Turquoise Stroke Mini Switches (ASQM1)
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
3.3
(10.1)
(5.0)
3.3
(7.25)
2.0
3.3
(9.7)
3.3
(8.8)
FP 11.8 Max.
RP 10.05±0.8
OP 9.8±0.7
TTP (8.5)
Measuring point of
operating characteristics
RP 8.25±0.6
OP 7.85±0.5
TTP (5.8)
FP 10.7 Max.
TTP (6.0)
FP 12.5 Max.
RP 8.78±0.7
OP 8.3±0.6
RP 8.85±0.5
OP 8.5±0.4
FP 10.7 Max.
TTP (6.6)
0.4
0.5
5.6
1.3
0.31
3.7±0.2
Bend root
8.3
5.3±0.15
2.6±0.05
TTP 5.1
RP 7.15±0.3
OP 7.1±0.25
FP 7.7 Max.
4.1
2.2
1.1
8.3
2.6±0.05
3.85
3.35
5.0±0.1
φ2.2
φ2.2
4.0
6.1
(13.55)
3.6
5.3±0.15 2.0
5.5±0.15
5±2
300±10
9.1±0.4
COM NO/NC
φ1.9
Bulge of the
sealing compound
2Max.
Level difference: 0.1mm
The position of this shape
relative to plunger changes
depending on the direction of assembly.
Sealing compound
climbing up the wire leads
5Max.
Ŷ /HYHUYDULDWLRQ
Ŷ 7HUPLQDOW\SH
Ŷ :LUHOHDGVW\SH
Customized
The custom products shown below are available.
3OHDVHPDNHDFRQWDFWZLWKRXUVDOHVRႈFHIRUGHWDLOLQIRUPDWLRQ
Leaf lever A
Short fork terminal
Wier leads type (Bottom) / Switch body boss type (Right boss) Wier leads type (Bottom) / Switch body boss type (Left boss)
Leaf lever B
Leaf lever C Leaf lever D
© Panasonic Corporation 2019 モユヤヵャブブユチチビパヒペパペ
9
957: m
Turquoise Stroke Mini Switches (ASQM1)
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
Ŷ 6ROGHULQJFRQGLWLRQV
• The application of excessive heat upon the switch when
soldering can cause degradation of switch operation. Therefore,
be sure to keep within the conditions given below.
• Manual soldering: Use soldering irons (max. 350°C, within 3
seconds) capable of temperature adjustment. This is to prevent
deterioration due to soldering heat. Care should be taken not
to apply force to the terminals during soldering. (More than one
second interval is
required to apply heat at each terminal.) Please consult us if
you intend to use a soldering iron that exceeds 60 W.
Ŷ 0RXQWLQJ
• <Important>To prevent deterioration of contact reliability due
to the deformation of the fork terminal, the fork terminal switch
should be mounted by using the special tooling to keep the
switch in the vertical state to the actual equipment and insert
the terminal while supporting the terminal part with the tooling
(Please see the below).
• <Important> Be sure to apply a sealing material to the terminal
SDUW¿[WKHVZLWFKFRPSOHWHO\DQGVHDOWKHWHUPLQDOSDUWWR
prevent deterioration of contact reliability in the connected
part by the fork terminal of the switch and the terminal of the
actual equipment due to vibration, impact, humidity and gas.
(An unsealed switch should not be used.) Additionally, it is
necessary to select a sealing material which does not cause
sulfuration, oxidation or generation of low molecular siloxane
gas because there is a risk that contact failure occurs due to
sealing materials. For the selection of a sealing material, the
VXႈFLHQWYHUL¿FDWLRQE\XVLQJWKHDFWXDOHTXLSPHQWVKRXOGEH
implemented in advance.
•<Important>The contact reliability at terminal connecting
portion may highly deteriorate because of using unmatched
material or size accuracy of connected side terminals or
inadequate switch insertion method. Please make sure to
consult us if you consider using fork terminal type.
• To secure the wire leads type switch, please use M3 small
VFUHZVRQDÀDWVXUIDFHDQGWLJKWHQXVLQJDPD[LPXPWRUTXHRI
0.29 N·m. Be sure to verify the quality under actual conditions
of use because the switch plastic might be deformed according
to that the kind of the screw (size of screw head etc.), the
diameter of the washer and the presence of washer. And use
of adhesive lock is recommended to prevent loosening of the
screws. When using an adhesive, care should be taken not to
invade the adhesive into the switches.
• Be sure to maintain adequate insulating clearance between
each terminal and ground.
• The positioning of the switch should be such that direct force
is not applied to the plunger or actuator in its free position.
The operating force to the plunger should only be applied in a
perpendicular direction.
• When slanted press operation is applied to pin plunger type
switches by an operation cam, the endurance life may greatly
vary depending on the use of grease for sliding, operation
angle, operation speed, operation frequency, press amount
of the pin plunger, cam material, cam shape, cam surface
FRQGLWLRQHWF7KHUHIRUHIXOO\YHUL¿FDWLRQE\XVLQJWKHDFWXDO
equipment in advance should be implemented.
After mounting please make sure no pulling load will be
applied to the switch terminals.
Ŷ &DXWLRQVUHJDUGLQJWKHFLUFXLW
• In order to prevent malfunction in set devices caused by
bounce and chattering during the ON-OFF switch operation,
please verify the validity of the circuit under actual operating
conditions and temperature range.
• When switching inductive loads (relays, solenoids, buzzers,
etc.), it is recommended that contact protection element such
as diode, varistor, etc., is introduced to prevent contact failure
caused by electric discharge.
Ŷ 3OHDVHYHULI\XQGHUDFWXDOFRQGLWLRQV
 3OHDVHEHVXUHWRFRQGXFWTXDOLW\YHUL¿FDWLRQXQGHUDFWXDO
operating conditions in order to increase reliability during actual
use.
Ŷ 6HOHFWLRQRIVZLWFK
• Please make your selection so that there will be no problems
even if the operating characteristics vary up to ±20% from the
standard values.
Ŷ 2LOSURRIDQGFKHPLFDOSURRIFKDUDFWHULVWLFV
• Do not use alcohol-based solvents.
• The rubber cap swells when exposed to oil and chemicals.
The extent of swelling will vary widely depending on the type
and amount of oil and chemicals. Check with the actual oil or
chemicals used. In particular, be aware that solvents such as
freon, chlorine, toluene, alcohol etc., cannot be used.
Ŷ 2SHUDWLRQHQYLURQPHQW
Although continuous operation of the switch is possible within
the range of ambient temperature (humidity), as the humidity
UDQJHGLႇHUVGHSHQGLQJRQWKHDPELHQWWHPSHUDWXUHWKH
humidity range indicated below should be used. Continuous
use near the limit of the range should be avoided. This
temperature-humidity range does not guarantee permanent
performance.
Ŷ2WKHUV
• Do not handle the switch in a way that may cause damage to
the sealing rubber cap.
• Please remember that this switch cannot be used under
water. Also, pleased be warned that switching and sudden
temperature changes with the presence of water droplets can
cause seepage into the unit.
• Keep away from environments where silicon based
adhesives, oil or grease are present as faulty contacts may
CAUTIONS FOR USE
Acceptable range
(Avoid
condensation when
used at temperatures
higher than 0°C)
(Avoid freezing when
used at temperatures
lower than 0°C)
95
50
5
–40 0 +85+40
Temperature, °C
Humidity, %R.H.
Fork terminal
Terminal
Housing portion
Actual equipment
Switch body
Special tooling (Important) Preventing
terminal deformation
© Panasonic Corporation 2019 モユヤヵャブブユチチビパヒペパペ
10
7117
Turquoise Stroke Mini Switches (ASQM1)
Panasonic Corporation Electromechanical Control Business Division
industrial.panasonic.com/ac/e/
UHVXOWIURPVLOLFRQR[LGH'RQRWXVHLQDUHDVZKHUHÀDPPDEOH
or explosive gases from gasoline and thinner, etc., may be
present.
• When using the lever type, please be careful not to apply
unreasonable load from the reverse or lateral directions of
operation.
• Do not exceed the total travel position (TTP) and press
the actuator. This could cause operation failure. Also, when
switching at high speed or under shock even within the
operation limit, the working life may decrease. Therefore,
please be sure to verify the quality under actual conditions of
use.
• If the switch is used while the plunger is pressed all the time,
the performance of switching release may largely deteriorate
due to surrounding temperature and humidity, adherence of oils
such as oil, grease, etc., solvents and chemicals. Please be
sure to verify the quality under the actual use conditions
• Please make considerations so that the switch does not
become the stopper for the moving part.
• Do not use the switch which was dropped by mistakes when
handling. If it is used, abnormal operation characteristics and
sealing performance may occur.
• In case of applying coating to movable parts (actuator,
plunger, etc.), the quality of the product is not guaranteed
because it may cause a product failure.
• In case of cleaning a switch, the quality of the product is not
guaranteed because it may cause a product failure.
• Do not apply ultrasonic vibrations and high frequency
vibration to a switch because it may have an impact on the
characteristics of the switch.
• Please do not constantly apply a tensile load to wire leads
ZKHQ¿[LQJWKHP
© Panasonic Corporation 2019 モユヤヵャブブユチチビパヒペパペ
11
Panasonl: Corporation Electromechamoal Comm Busmess Dlvlswon mdusma‘ pamsomc (om/ac/e/ 7 12 7 «V Panasom Comm-anon 2m 5
AECTB35E 201510-T
CAUTIONS FOR USE (Common for BJ, BS and BV types)
Notes for Turquoise Switches (BJ, BS, BV type)
Fastening of the switch body
1) Fasten the switch body onto a smooth surface using the
correct screw as shown in the chart below and tighten it with the
prescribed torque.
The switch case may deform depending on the type of screw
(screw head diameter, etc.), the size of the washer, and the use
or non-use of a washer. Therefore, please confirm the
appropriate torque of actual conditions. Also, it is recommended
that adhesive be applied to lock the screws to prevent loosening
of the screws. When doing so, please be careful not let any
adhesive get inside the switch.
2) Fixed pin type
To secure the switch unit, thermally crimp or press-fit the
mounting pins. If the pins are to be press-fitted, install a guide on
the opposite surface to the mounting pins to prevent them from
slipping out of position and developing play.
3) Be sure to maintain adequate insulating clearance between
each terminal and ground.
4) The positioning of the switch should be such that direct force
is not applied to the pushbutton or actuator in its free position.
The operating force to the pushbutton should only be applied in
a perpendicular direction.
5) The standard value of overtravel used should be within the
range of 70% to 100% of the rated OT value.
6) When soldering the BV type turquoise switch or the
immersion protected type of the BJ and BS type switches, the
sealing material sometimes forms a lump or bulge at the base of
the terminal or lead. Be sure to allow enough space for this
when attaching the switch.
Soldering operations
1) Manual soldering: Perform soldering in less than 3 seconds
with maximum 350°C iron. Care should be taken not to apply
force to the terminals during soldering. We recommend a
soldering iron with temperature adjustment in order to prevent
poor quality soldering.
Please consult us if you intend to use a soldering iron of 60 W or
higher.
2) Terminal portions should not be moved within 1 minute after
soldering.
Selection of the switch
Allow for up to ±20% variation of the specified characteristics
values to compensate for long term operational wear of the
switch in your design.
Cautions regarding use
1) When switching inductive loads (relays, solenoids, buzzers,
etc.), an arc absorbing circuit is recommended to protect the
contacts.
2) If switching of the contact is synchronized with the phase of
the AC power, reduced electrical life or welded contact may
occur. Therefore, test the switch while it is operating under actual
loads for this condition. If found, you may wish to take corrective
action in your design.
3) In the slow or high speed operating condition, the electrical
life might be greatly reduced depending upon the switching load.
Please consult us before use.
4) Using lever type in do not condition, there is the concern that
the flexible part may be impeded and return movement may not
be possible. In this situation take the following precautions:
• Select a product of higher OF or use a leaf type lever.
• Attach a protective cover to the lever.
5) If the leaf lever type switch is excessively pushed (pushed
further than the operational limit position) or switching is done at
high speed or is accompanied by the impact, the lever will break.
Please be careful. Also, be careful with the short roller lever type
ABV (BV) switch as improper return may result from pressing
too much.
Protection from dust, water and corrosive gas
1) The pin button and the space around the body cap Turquoise
switches are sealed with elastic material, the terminal portion is
integrally molded. This prevents dust entry and protects the
switch against corrosive gases. Wireleaded types are
recommended for applications subject to water or oil splash.
However, avoid soaking these immersion protected types in oil
or water, because those types are not of completely oil tight
construction.
2) Switch operation or rapid temperature change while water
droplets are on the switch may cause the water invasion inside
the switch because of breathing action on condensation.
Especially do not use switch in a bath.
If sources of silicon gas are existing in the vicinity of the switch
(silicon rubber, silicon oil, silicon coating, and silicon filler, etc.),
silicon gas (low molecular siloxane, etc.) will be emitted and it
will get into the product due to the permeability of the plastic.
If the switch is used or stored in such an environment, silicon
compound might generate on the contacts, cause the and faulty
contacting. Therefore, please do not use sources that can emit
silicon gas in the vicinity of the switch.
Do not use in areas where flammable or explosive gases from
gasoline and thinner, etc., may be present.
Screws Tightening torque
ABJ (BJ) switches
M1.2 Not more than 0.098N·m
M2.3 Not more than 0.29N·m
M3.0 Not more than 0.29N·m
ABS (BS) switches M2.3 Not more than 0.29N·m
ABV (BV) switches M3.0 Not more than 0.49N·m
Soldering time
ABJ (BJ) switches Within 3 seconds
ABS (BS) switches Within 3 seconds
ABV (BV) switches Within 5 seconds
12
kslandardai valuea hours 1 mum 2 a s 8tnl214tsl8202224 a mum iinia in) - Waterproot test Test conditions immersion protected lF'67 swrtches Submerge at 1 m below the watersurtace torso mrnutes gianaaia value an niiniiias lnsulnmn msauncc inizi 2 a s ElDlQlAlSlSQDZQQt a mum iiniu in) l Oil-proot and chemical-proof character cs The rubberelastomer swells when exposed to oil an The extent of swelling will vary widely depending on amount of oil and chemicals Check with the actual oil or chemicals used In particular, be aware that solvents such as treon. c toluene cannot be used. I Washability [ABJ (BJ) and ABS (55)] Do not clean the switch. Doing so can cause proble contact us it cleaning is necessary REFERENCE l—ll—l lsl characteristics number and characteristics number Panasonl: Corporatlon Electromechanical Control Business Dlvlslon industrial pamsonlt (om/oc/e/ in, i Panasonic corporarion 2m 5 AECTE
Notes for Turquoise Switches (BJ, BS, BV type)
AECTB35E 201510-T
REFERENCE
• Dust protection test
Test conditions: The talcum powder used shall be able to pass
through a square- meshed sieve the nominal wire diameter of 7
μm. The amount of talcum powder to be used is 2 kg per cubic
metre of the test chamber volume. The duration of the test is 8
hours.
No damage observed after the test.
Waterproof test
Test conditions: Immersion protected IP67 switches ...
Submerge at 1 m below the water surface for 30 minutes.
• Hydrogen sulfide exposure test
Test conditions: Concentration: 3 ppm, Temperature: 40°C
104°F, Humidity: 75% RH
Oil-proof and chemical-proof characteristics
The rubber elastomer swells when exposed to oil and chemicals.
The extent of swelling will vary widely depending on the type and
amount of oil and chemicals.
Check with the actual oil or chemicals used.
In particular, be aware that solvents such as freon, chlorine, and
toluene cannot be used.
Washability [ABJ (BJ) and ABS (BS)]
Do not clean the switch. Doing so can cause problems. Please
contact us if cleaning is necessary.
1Ω
100mΩ
10mΩ
2 4 6 8 10 12 14 16 18 20 22 24
Standard
value 8 hours
Elapsed time (h)
Contact resistance
1000
100
10
2 4 6 8 10 12 14 16 18 20 22 24
Standard value
30 minutes
Elapsed time (h)
Insulation resistance (MΩ)
0 100 200 300 400 500
100Ω
10Ω
1Ω
100mΩ
10mΩ
Elapsed time (h)
Contact resistance
Turquoise switches
Typical products
Dust-protected type
This type of construction prevents dust that is large enough to
have an effect on operation from getting inside the unit. This
construction is stipulated by protective classes against solid
matter in the IEC standards (IEC60529).
The talcum powder used shall be able to pass through a square-
meshed sieve the nominal wire diameter of 7 μm. The amount of
talcum powder to be used is 2 kg per cubic metre of the test
chamber volume. The duration of the test is 8 hours.
No damage observed after the test.
Immersion-protected type
This type of construction prevents any harmful effects even after
the device is left underwater at a depth of 1 m for 30 minutes.
This construction is stipulated by protective classes against
water in the IEC standards (IEC60529).
IEC’s IP Codes
The IEC (International Electrotechnical Commission) has
defined the IP characteristic code that represents the levels of
protection described in IEC standard (IEC60529).
The two numbers that follow the IP code (the characteristics
numbers) indicate the suitability of this protection for all
environmental conditions.
• Level of protection indicated by the 1st Characteristics number
• Level of protection indicated by the 2nd Characteristics number
Note: Details of test conditions are the same as NECA C 0920. Please refer to them.
1st characteristics number
2nd characteristics number
IP
1st
Characteristics number Protection level (IEC60529/Solid matter)
0 No protection
1 Protected against solid matter larger than 50mm
2 Protected against solid matter larger than 12mm
3 Protected against solid matter larger than 2.5mm
4 Protected against solid matter larger than 1.0mm
5
Dust-protected type
Prevents dust that is large enough to have an effect
on operation from getting inside the unit
6Dust-resistant type
Prevents dust from getting inside the unit
JIS C0920
2nd
Characteristics
number
Protection level (IEC60529/Liquid matter)
0 No protection
Droplet-protected
type I 1Protected against water droplets that fall
perpendicular to the unit
Droplet-protected
type II 2Protected against water droplets that fall
from within 15° of perpendicular to the unit
Rain-protected
type 3Protected against water droplets that fall
from within 60° of perpendicular to the unit
Splash-protected
type 4Protected against water that splashes on
the unit from any direction
Spray-protected
type 5Free from adverse effects even if sprayed
directly with water from any direction
Water-resistant
type 6Protected against water sprayed directly
on the unit from any direction
Immersion-
protected type 7
Water does not get inside of the unit when
submerged in water according to the
specified conditions
Underwater type 8 Unit can be used underwater
13
Panasonic Corporation Panasonic”
Please contact ..........
Electromechanical Control Business Division
industral.panasonic.com/ac/e/
Specifications are subject to change without notice.
1006, Oaza Kadoma, Kadoma-shi, Osaka 571-8506, Japan
©Panasonic Corporation 2019
AECTB55E 201909

Products related to this Datasheet

SWITCH SNAP ACT SPST-NO 50MA 16V
Available Quantity: 2,933
Unit Price: 5.43
SWITCH SNAP ACT SPST-NO 50MA 16V
Available Quantity: 1,688
Unit Price: 6.75
SWITCH SNAP ACT SPST-NC 50MA 16V
Available Quantity: 1,116
Unit Price: 5.1
SWITCH SNAP ACT SPST-NC 50MA 16V
Available Quantity: 673
Unit Price: 5.1
SWITCH SNAP ACT SPST-NO 50MA 16V
Available Quantity: 565
Unit Price: 3.51
SWITCH SNAP ACT SPST-NO 50MA 16V
Available Quantity: 279
Unit Price: 3.82
SWITCH SNAP ACT SPST-NC 50MA 16V
Available Quantity: 136
Unit Price: 5.38
SWITCH SNAP ACT SPST-NC 50MA 16V
Available Quantity: 69
Unit Price: 4.36
SWITCH SNAP ACT SPST-NO 50MA 16V
Available Quantity: 0
Unit Price: 5.1
SWITCH SNAP ACT SPST-NC 50MA 16V
Available Quantity: 0
Unit Price: 3.5475
SWITCH SNAP ACT SPST-NC 50MA 16V
Available Quantity: 0
Unit Price: 3.7125
SWITCH SNAP ACT SPST-NO 50MA 16V
Available Quantity: 0
Unit Price: 3.5475
SWITCH SNAP ACT SPST-NC 50MA 16V
Available Quantity: 0
Unit Price: 2.1315