9270 Series Datasheet by Coto Technology

T J: { , 1—| J y 0 :7 —> Ordering Information -XX-XX‘
(401) 943.2686 |
DIMENSIONS
in Inches (Millimeters)
9270 SERIES 40ºC TO 125ºC SURFACE MOUNT REED RELAYS
1
3
5
2
4
6
6 LEAD SMD .050 ON CENTER
.750 ON CENTER OF GULL WING
PADS WITH CO VER
0-7 MAX
.193 Max.
(4.9 )
.800 .012
(20.32 .304)
.015 RAD.
(.381 )
.004 .004/-.000
(.101 .101/-.000)
.050 .012
(1.2 7.304)
+
.176 MAX
(4.4)
.176 MAX.
(4.4 )
.020 GAP
(.508 )
.020
(.508 ) .018
(.457 )
.050 TYP .
(1.27)
C
L
.670 With Co ve r
(17.01)
Indicates Pin #1 side
Metal Cover (Magnetic Shield)
Pin #1
.670 (17.01)
.020 (0.51)
Indicates Pin #1 side
9290-XX-XX
CO TO DATE CODE
Metal Cover
.670 (17.01)
.020 (5.08)
Indicates Pin #1 side
.900 (22.86)
.240
(6.10)
.020
(0.51)
.750 (19.04) MAX.
Top View
1
3
5
2
4
6
6 LEAD SMD .050 ON CENTER
.750 ON CENTER OF GULL WING
PADS WITH CO VER
0-7 MAX
.193 Max.
(4.9 )
.800 .012
(20.32 .304)
.015 RAD.
(.381 )
.004 .004/-.000
(.101 .101/-.000)
.050 .012
(1.2 7.304)
+
.176 MAX
(4.4)
.176 MAX.
(4.4 )
.020 GAP
(.508 )
.020
(.508 ) .018
(.457 )
.050 TYP .
(1.27)
C
L
.670 With Co ve r
(17.01)
Indicates Pin #1 side
Metal Cover (Magnetic Shield)
Pin #1
.670 (17.01)
.020 (0.51)
Indicates Pin #1 side
9290-XX-XX
CO TO DATE CODE
Metal Cover
.670 (17.01)
.020 (5.08)
Indicates Pin #1 side
.900 (22.86)
.240
(6.10)
.020
(0.51)
.750 (19.04) MAX.
End View
Ordering Information
Coil Voltage
05=5 volts
12=12 volts
Lead Style
00 = Gull Wing
20 = J-Lead
9270-XX-XX*
*Add suffix “TR” for Tape & Reel
.193 Max.
(4.9)
.800 ± .012
(20.32 ± .304)
.050R
(1.27)
.208
(5.28)
45º
.600 (15.24)
.720 (18.28)
.050 ± .012
(1.27 ± .304)
.010 (0.254)
0º - 7º MAX
J-Lead2
Gull Wing2
9270 Series Surface Mount Reed Relays for -40ºC to 125ºC Operation
Based on the popular 9290 SMD Relay, the 9270 Series offers stable operation from
-40ºC up to 12C. The 9270 is ideally suited for high temperature applications in the
Automated Test Equipment, Instrumentation and Telecom markets where wide range
temperal testing is required.
9270 Series Features
u
Stable operation from -40 to 12C
u
High Insulation Resistance - 10
12
Ω minimum (10
13
Ω typical)
u
High reliability, hermetically sealed contacts for long life
u
Minimum Footprint .140” Sq. (3.5mm Sq.)
u
50Ω Co-axial Shield for RF and Fast Rise Time Pulse switching
u
External Magnetic Shield
u
Tape & Reel available
u
RoHS compliant
Wide Operating Range
-40ºC to +125ºC
06262014
COTO TECHNOLOGY, INC.fax (401) 942.0920 | www.cotorelay.com
MODEL NUMBER 9270
Parameters Test Conditions Units 1 Form A
50 Ω Coaxial
COIL SPECS.
Nom. Coil Voltage VDC 512
Max. Coil Voltage VDC 6.5 15.0
Coil Resistance +/- 10%, 25° C Ω100 400
Operate Voltage Must Operate by VDC - Max. 2.5 6.7
Release Voltage Must Release by VDC - Min. 0.4 1.0
CONTACT RATINGS
Switching Voltage Max DC/Peak AC Resist. Volts 200
Switching Current Max DC/Peak AC Resist. Amps 0.5
Carry Current Max DC/Peak AC Resist. Amps 1.5
Contact Rating Max DC/Peak AC Resist. Watts 10
Life Expectancy-Typical1Signal Level 1.0V, 10mA x 106 Ops. 1000
Static Contact
Resistance (max. init.) 50mV, 10mA Ω0.150
Dynamic Contact
Resistance (max. init.)
0.5V, 50mA
at 100 Hz, 1.5 msec Ω0.200
RELAY SPECIFICATIONS
Insulation Resistance
(minimum)
Between all Isolated Pins
at 100V, 25°C, 40% RH Ω1012
Capacitance - Typical
Across Open Contacts
No Shield
Shield Floating
Shield Guarding
pF
pF
pF
-
1.0
0.2
Open Contact to Coil
No Shield
Shield Floating
Shield Guarding
pF
pF
pF
-
2.0
0.4
Contact to Coil Contacts Open, Shield Floating pF 2
Dielectric Strength
(minimum)
Between Contacts
Contacts to Shield
Contacts/Shield to Coil
VDC/peak AC
VDC/peak AC
VDC/peak AC
250
500
500
Operate Time - including
bounce - Typical
At Nominal Coil Voltage,
30 Hz Square Wave msec. 0.40
Release Time - Typical msec. 0.10
Notes:
1 Consult factory for life expectancy at other switching loads.
2 Surface mount component processing temperature: 500°F / 26C max for 1 min-
ute dwell time. Temperature measured on leads where lead exits molded package.
Environmental Ratings:
Storage Temp: -40°C to +125°C; Operating Temp: -4C to +125°C
All electrical parameters measured at 25°C unless otherwise specified.
Vibration: 20 G’s to 2000 Hz; Shock: 50 G’s
Top View:
Dot stamped on top of relay refers to pin #1 location
24 6
135
06262014