CR2016 Datasheet by Energizer Battery Company

Ellery/201 ENERGIZER CR2016 _ Specifications Cla ' cation: "Lithium Coin“ Lithium / Manganese Dioxide (Li/MnOl) Designation: ANSI/ NEDA-5000K, lEC-CRZOIS ‘ Nom'nal Voltag 3.0 Volts Wpical Capacity 100 mm (to 2.0 volts) (Rated at 30K ohms at 21°C) 1.9 grams (0.07 oz.) 0.5 cubic centimeters (0.03 cubic inch) Wpical Weight: mm (inches) Wpical Volume Max Rev Chang 1 microampere Energy Density. 122 miiliwatt hr/g, 464 miiliwatt hr/cc ‘ Wpical Li Content: 0035 grams (0.0013 oz.) _\\ uperau'ng Temp: -30C to 50c -- - Self Discharge: ~1% / year Simulated Application test Typical Performance at 21°C (70°F) Load Cutoff t 2.9V 2.0V (mA) (ohms) (hours) Pulse Test at 21°C (70°F) Continuous 0.1 30,000 1040 Bkglld Drain: Continuous 30K ohms 0.1 mA @Z.9V Pulse Drain: 2 Seconds X 12 times/day 400 ohms 5.8 mA @Z.7V Important No ce This datasheet contains typical information speclfic to products manufactured at the time of its publication. Contents lie ' do not con ' rite a warranty and are for reference only.
Classification: "Lithium Coin"
Chemical System:
Lithium / Manganese Dioxide (Li/MnO2)
Designation: ANSI / NEDA-5000LC, IEC-CR2016
Nominal Voltage: 3.0 Volts
Typical Capacity:
100 mAh (to 2.0 volts)
(Rated at 30K ohms at 21°C)
Typical Weight: 1.9 grams (0.07 oz.)
Typical Volume: 0.5 cubic centimeters (0.03 cubic inch)
Max Rev Charge: 1 microampere
Energy Density: 122 milliwatt hr/g, 464 milliwatt hr/cc
Typical Li Content: 0.036 grams (0.0013 oz.)
Operating Temp: -30C to 60C
Self Discharge: ~1% / year
Load Cutoff
2.0V
(ohms) (hours)
30,000 1040 Bkgnd Drain: Continuous
30K ohms
0.1 mA @2.9V
Pulse Drain: 2 seconds X 12 times/day
400 ohms
6.8 mA @2.7V
Typical Drains:
at 2.9V
(mA)
0.1
Pulse Test at 21°C (70°F)
Typical Discharge Characteristics
Internal Resistance Characteristics
Important Notice
This datasheet contains typical information specific to products manufactured at the time of its publication.
Contents herein do not constitute a warranty and are for reference only.
Continuous
ENERGIZER CR2016
Schedule:
Safety:
(1) KEEP OUT OF REACH OF CHILDREN. Swallowing may lead to
serious injury or death in as little as 2 hours due to chemical burns and
potential perforation of the esophagus. Immediately see doctor; have
doctor phone (800) 498-8666.
(2) Battery compartment design. To prevent children from removing
batteries, battery compartments should be designed with one of the
following methods: a) a tool such as screwdriver or coin is required to open
battery compartment or b) the battery compartment door/cover requires
the application of a minimum of two independent and simultaneous
movements of the securing mechanism to open by hand. Screws should
remain captive with the battery door or cover.
Specifications
mm (inches)
Industry Standard Dimensions
Simulated Application test
Typical Performance at 21°C (70°F)
PRODUCT DATASHEET
1.8
2.0
2.2
2.4
2.6
2.8
3.0
3.2
0 300 600 900 1200
Voltage, CCV
Service, Hours
Load: 30K ohms - Continuous
Typical Drain @ 2.9V: 0.097 mA
0
20
40
60
80
100
120
1.8
2.0
2.2
2.4
2.6
2.8
3.0
3.2
010 20 30 40 50 60 70 80 90 100
IR, ohms
Voltage, CCV
Capacity, mAh
IR
Pulse
Bkgnd
1.60 (0.063)
1.40 (0.055)
1.47 (0.058) Ref.
1.22 (0.048) Ref.
8.00 (0.314)
Minimum
19.80 (0.780)
20.00 (0.787)
0.20 (0.008) Maximum Ref.
Permissible deflection from a flat.
0.08 (0.003) Minimum Ref.
(Applies to top edge of gasket or
edge of crimp, whichever is higher.)
Form No. 2016NA0618 Page 1 of 1