350980 Drawing Datasheet by WEC

R A THTS DRAW1NG1S .nPuBusHED RELEASED FOR PUJUCATMDN / L0 comm , a , ALL wows RESEWED O 7.03i0.0£) 3080:0021’ 5.72 [.225] 2.79i005 2 [.110ioo2] 4.5/ [/80 1.40i0.25 3" [055:010] 2.54 7E 3.33:0.“0 7 3131:0041 1.02 {.0401 9&9 ¥ €EV1S10VS P U»? DESCRTFTTON DATE DW\ S REWSED PER ECR71B7O19874 1§MARZU19 FDA . ; 0.00703 .000080g MW MATTE TW7LEAD OVER 0.00127 .00005 ] M1N N1CKEL. 0.00330 [.000130] MA>< pre7tw.="" 0.00013="" [.000005]="" gold="" over="" 0.00127="" [.000050]="" mw="" n1ckel="" all="" over="" awd="" 0.00076="" [000030]="" mw="" cold="" 0n="" contact="" area.="" w1re="" range:="" 0,270.9mm2="" (24718="" awo).="" wsulat1on="" range:="" 2.79="" [.110]="" d1a="" max,="" ()="" 5.="" d1mens1ons="" w="" brackets="" are="" w="" wches.="" a="" 0.00013="" [.000005]="" gold="" over="" 0.00127="" [.000050]="" mw="" n1ckel="" all="" over="" awd="" 0.00038="" [.000015]="" mw="" gold="" on="" contact="" area.="" &="" 0.00203="" .000080]="" mw="" matte="" tw="" over="" 0.00127="" .000050]="" m1n="" n1ckel.="" obsolete="" 2.67="" 2.29="" 1="" .52="" -1o5="" 1="" .40="" .090="" .060="" i="" .055="" ‘="" t‘e="" sectton="" a7a="" scale="" 10:1="" sectton="" b7b="" scale="" 10:1="" 3.56="" 3,18="" .140="" [125]="" 7="" fl="" 3735098071="" 1="" 7="" a="" 35098074="" +="" se="" 77025871="" &="" 350980’3="" 7="" @="" 35098072="" sectton="" c70="" scale="" 10:1="" see="" 64070771="" &="" 3509804="" loose="" r1ece="" e1n1s1—1="" part="" no="" thts="" drawng="" tsacont?olled="" docjment="" ”we="" qalmok="" "'2'“="" _="" .="" ‘="" w-="" -="" ”+91="" —_="" te="" te="" ccnnccuwty="" lid.="" {e-swwg="" ,="" .="" aches="" othermse="" sdec1f1e3="" med="" je‘les="" 1171791="" n—we="" 5="" q="" 5="" ,_="" ‘="" mc="" 1="" 5="" www="" {eceptacle="" ”l7="" 5r)="" wzelf="" :="" e‘j[cdb]="" a‘pltaatton="" spec="" :="" .,="" _="" my="" ’="" 05500000="" a?="" oo779©="350983" ’="" 033[u3:|="" brass="" :eetable="" 5="" 5="" ‘="" ‘="" scale="" sheet="" rev="" customer="" jrawnl-="" 5="" 1="" m="" s="" 14/159="" (1m)="">