6876yyyyy002 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
,70‘7‘14 awn or 0mm, ’ TOLERANCE H' / u L » z ("4 M FL. if 1 STAN ‘1 “ + +9, p +; ‘ m .1 +; Dimension in EOu,i3 r“ ‘; PIN mr'e «an sow«:+ Srrm fl —0 E—Q :VE_o_—
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
UNIT: MM DESCRIPTION: 0.50MM FLAT FLEXIBLE CABLE TYPE 1
SCALE:
SHEET: 1/2 WERI PART NO: 687 6_ _ _ _ _ 002
DRAW: CH
PROJECTION: GENERAL TOLERANCE
.X = +/-0.2
.XX = +/-0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR MATERIAL: PET (WHITE)
SUPPORT TAPE: PET (BLUE)
CONTACT MATERIAL: COPPER
CONTACT PLATING: TIN
QUALITY CLASS: 20 MATING CYCLES MIN.
PITCH: 0.50 MM
ENVIRONMENTAL
OPERATING TEMPERATURE: -30°C UP TO 105°C
HEAT RESISTANCE: 110°C x 96 HRS
FLAMMABILITY RATING UL SUB.758
MOISTURE RESISTANCE: 40°C, 95% RH x 96 HRS
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 0.5A MAX
WORKING VOLTAGE: 60V
INSULATION RESISTANCE: >1000 MOHM/M (500 VDC)
DIELECTRIC STRENGHT: 500 VAC/MN NO BREAKDOWN
CONDUCTOR RESISTANCE: <1,40 OHM/M
CONTACT RESITANCE: <20 mOHMS
STANDARD
CERTIFIED: E328849
MECHANICAL
ELONGATION OF INSULATOR: >60 %
TENSIL STRENGHT OF INSULATION: >3.5KG/MM²
FLEXING TEST: 180° >20 TIMES
ABRASION: >10000 TIMES
PULL/OUT: >20 TIMES
PACKAGING
BAG
DIMENSION & TOLERANCE
W= (N+1) x P
Pt=(N-1) x P
0.043 0.225
Dimension
No. of
PIN
XX
0.5 (XX - 1) x P 0.5 0.3 0.05 4.0 4.0 8.0 8.0
Ft
±0.01
St
±0.01
L W M Cw Ct
±0.01
S1
±1.0
S2
±1.0
d1
±2.0
d2
±2.0
...........
XX NB OF PIN: ....... / LLL OVERALL LENGTH: .......... MM
P Pt
(XX + 1) x P
X X L L L
LLL
.........
H 05-AUG-15
TEMPERATURE
AK
APPROVAL: GMo
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 2/2 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products related to this Datasheet

CABLE FFC 12POS 0.50MM 3.94"
Available Quantity: 7,443
Unit Price: 3.19
CABLE FFC 20POS 0.50MM 1.97"
Available Quantity: 3,421
Unit Price: 3.19
CABLE FFC 24POS 0.50MM 1.97"
Available Quantity: 3,072
Unit Price: 3.19
CABLE FFC 50POS 0.50MM 3.94"
Available Quantity: 2,239
Unit Price: 3.19
CABLE FFC 40POS 0.50MM 7.87"
Available Quantity: 1,856
Unit Price: 3.19
CABLE FFC 26POS 0.50MM 3.94"
Available Quantity: 1,712
Unit Price: 3.19
CABLE FFC 14POS 0.50MM 1.97"
Available Quantity: 1,685
Unit Price: 3.19
CABLE FFC 24POS 0.50MM 3.94"
Available Quantity: 1,610
Unit Price: 3.19
CABLE FFC 6POS 0.50MM 7.87"
Available Quantity: 1,560
Unit Price: 3.19
CABLE FFC 45POS 0.50MM 5.98"
Available Quantity: 1,520
Unit Price: 3.19
CABLE FFC 10POS 0.50MM 1.97"
Available Quantity: 1,489
Unit Price: 3.19
CABLE FFC 50POS 0.50MM 5.98"
Available Quantity: 1,250
Unit Price: 3.19
CABLE FFC 40POS 0.50MM 1.97"
Available Quantity: 1,222
Unit Price: 3.19
CABLE FFC 50POS 0.50MM 1.97"
Available Quantity: 1,200
Unit Price: 3.19
CABLE FFC 20POS 0.50MM 3.94"
Available Quantity: 1,122
Unit Price: 3.19
CABLE FFC 16POS 0.50MM 1.97"
Available Quantity: 1,096
Unit Price: 3.19
CABLE FFC 12POS 0.50MM 7.87"
Available Quantity: 1,062
Unit Price: 3.19
CABLE FFC 16POS 0.50MM 3.94"
Available Quantity: 1,029
Unit Price: 3.19
CABLE FFC 20POS 0.50MM 7.87"
Available Quantity: 1,014
Unit Price: 3.19
CABLE FFC 50POS 0.50MM 7.87"
Available Quantity: 823
Unit Price: 3.19
CABLE FFC 12POS 0.50MM 1.97"
Available Quantity: 802
Unit Price: 3.19
CABLE FFC 30POS 0.50MM 3.94"
Available Quantity: 767
Unit Price: 3.19
CABLE FFC 40POS 0.50MM 5.98"
Available Quantity: 738
Unit Price: 3.19
CABLE FFC 8POS 0.50MM 5.98"
Available Quantity: 711
Unit Price: 3.19
CABLE FFC 30POS 0.50MM 1.97"
Available Quantity: 629
Unit Price: 3.19
CABLE FFC 10POS 0.50MM 7.87"
Available Quantity: 573
Unit Price: 3.19
CABLE FFC 33POS 0.50MM 5.98"
Available Quantity: 538
Unit Price: 3.19
CABLE FFC 8POS 0.50MM 3.94"
Available Quantity: 513
Unit Price: 3.19
CABLE FFC 33POS 0.50MM 3.94"
Available Quantity: 513
Unit Price: 3.19
CABLE FFC 6POS 0.50MM 1.97"
Available Quantity: 509
Unit Price: 3.19
CABLE FFC 30POS 0.50MM 7.87"
Available Quantity: 451
Unit Price: 3.19
CABLE FFC 8POS 0.50MM 7.87"
Available Quantity: 409
Unit Price: 3.19
CABLE FFC 6POS 0.50MM 3.94"
Available Quantity: 397
Unit Price: 3.19
CABLE FFC 20POS 0.50MM 5.98"
Available Quantity: 369
Unit Price: 3.19
CABLE FFC 40POS 0.50MM 3.94"
Available Quantity: 343
Unit Price: 3.19
CABLE FFC 12POS 0.50MM 5.98"
Available Quantity: 339
Unit Price: 3.19
CABLE FFC 16POS 0.50MM 7.87"
Available Quantity: 264
Unit Price: 3.19
CABLE FFC 18POS 0.50MM 7.87"
Available Quantity: 228
Unit Price: 3.19
CABLE FFC 14POS 0.50MM 3.94"
Available Quantity: 216
Unit Price: 3.19
CABLE FFC 45POS 0.50MM 3.94"
Available Quantity: 203
Unit Price: 3.19
CABLE FFC 32POS 0.50MM 3.94"
Available Quantity: 200
Unit Price: 3.19
CABLE FFC 24POS 0.50MM 7.87"
Available Quantity: 160
Unit Price: 3.19
CABLE FFC 24POS 0.50MM 5.98"
Available Quantity: 150
Unit Price: 3.19
CABLE FFC 6POS 0.50MM 5.98"
Available Quantity: 149
Unit Price: 3.19
CABLE FFC 30POS 0.50MM 5.98"
Available Quantity: 126
Unit Price: 3.19
CABLE FFC 16POS 0.50MM 5.98"
Available Quantity: 113
Unit Price: 3.19
CABLE FFC 8POS 0.50MM 1.97"
Available Quantity: 95
Unit Price: 3.19
CABLE FFC 34POS 0.50MM 5.98"
Available Quantity: 91
Unit Price: 3.19
CABLE FFC 35POS 0.50MM 3.94"
Available Quantity: 85
Unit Price: 3.19
CABLE FFC 14POS 0.50MM 5.98"
Available Quantity: 78
Unit Price: 3.19
CABLE FFC 32POS 0.50MM 5.98"
Available Quantity: 74
Unit Price: 3.19
CABLE FFC 44POS 0.50MM 5.98"
Available Quantity: 50
Unit Price: 3.19
CABLE FFC 44POS 0.50MM 3.94"
Available Quantity: 47
Unit Price: 3.19
CABLE FFC 35POS 0.50MM 5.98"
Available Quantity: 42
Unit Price: 3.19
CABLE FFC 18POS 0.50MM 5.98"
Available Quantity: 40
Unit Price: 3.19
CABLE FFC 34POS 0.50MM 3.94"
Available Quantity: 33
Unit Price: 3.19
CABLE FFC 10POS 0.50MM 3.94"
Available Quantity: 30
Unit Price: 3.19
CABLE FFC 28POS 0.50MM 3.94"
Available Quantity: 15
Unit Price: 3.19
CABLE FFC 18POS 0.50MM 3.94"
Available Quantity: 12
Unit Price: 3.19
CABLE FFC 14POS 0.50MM 7.87"
Available Quantity: 8
Unit Price: 3.19
CABLE FFC 26POS 0.50MM 5.98"
Available Quantity: 4
Unit Price: 3.19
CABLE FFC 18POS 0.50MM 1.97"
Available Quantity: 2
Unit Price: 3.19
CABLE FFC 17POS 0.50MM 3.94"
Available Quantity: 2
Unit Price: 3.19
CABLE FFC 10POS 0.50MM 5.98"
Available Quantity: 0
Unit Price: 3.19
CABLE FFC 17POS 0.50MM 5.98"
Available Quantity: 0
Unit Price: 2.875
CABLE FFC 22POS 0.50MM 3.94"
Available Quantity: 0
Unit Price: 3.19
CABLE FFC 22POS 0.50MM 5.98"
Available Quantity: 0
Unit Price: 3.19
CABLE FFC 25POS 0.50MM 3.94"
Available Quantity: 0
Unit Price: 3.19
CABLE FFC 25POS 0.50MM 5.98"
Available Quantity: 0
Unit Price: 3.19
CABLE FFC 28POS 0.50MM 5.98"
Available Quantity: 0
Unit Price: 3.19