2-Type 505 Series Datasheet by 3M

View All Related Products | Download PDF Datasheet
Science. Applied to Life.”
3M Pressurized Closure
System 2-Type 505
Communication Markets Division
3M Pressurized Closure System 2-Type 505
The 3M Pressurized Closure System 2-Type 505 is a complete, pressure-
tight, re-enterable closure system for enclosing spliced connections of
communications cable in a wide variety of applications. The 2-Type
closure is offered in seven different diameter sizes (3-inch to 12-inch) and 13
different lengths (18.5" to 82.5"). Custom length closures up to 108 inches
in length are available upon request.
The tools required for installation are a washer cutter tool and a torque
wrench. This system allows for quick and easy re-entry of closures.
Features
Pressure tight
Re-enterable
Industry common tools used for assembly or re-entry
Constructed of impact- and corrosion-resistant plastic
Craft friendly
Reusable
More than 25-year field history
Used in aerial, underground and manhole applications
Custom lengths available
Suitable for straight and branch splice configurations
C, D and E sizes can handle more than 4200 pairs
z 4-”!
3M Closure System 2-Type
505-Cover
Each complete 2-type cover 505
selection contains:
1. Cover halves with installed
sealing gasket
2. Protective gloves
3. 3M Sealing R-Tape
4. 3M Dry Towlette Wipe DTW
5. Alignment bars
6. Alignment bar hardware
7. Back cover clips
8. Flanged hex nut
9. Hex nuts
10. Pressure valve
11. 3M Cleaning Wipes CSSC20
12. External ground ribbon
13. Black cable ties
14. Bond braid with eyelets
15. White cable ties
16. Splice wrap
1
2
4
5
5
6
7
8
9
10
11
12
13
14
15
16
3
3M Pressurized Closure System 2-Type 505
Ordering Code
Covers
2 D 2 A
2-Type Series
Inside Diameter
A5 ¼" (134 mm)
B7" (178 mm)
C8" (203 mm)
D9 ½" (241 mm)
E12" (305 mm)
Overall Length of Cover
AA 18 ½" (470 mm)
A27 ½" (699 mm)
B36" (914 mm)
C44 ½" (1,130 mm)
D* 48 ½" (1,232 mm)
E* 52 ¾" (1,340 mm)
F* 57" (1,448 mm)
G* 61 ½" (1,563 mm)
H* 65 ½" (1,664 mm)
I* 69 ¾" (1,772 mm)
J* 74" (1,880 mm)
K* 78 ½" (1,994 mm)
L* 82 ½" (2,096 mm)
* Custom sizes
Material of Manufacture
2 Standard
4Fire Retardant
3M Closure System 2-Type 505-Endplates
Each Complete 2-type endplate
505 selection contains:
1. Endplate sections
2. Sheath scuff
3. 3M Sealing Tape RTW
4. Protective gloves
5. Cable diameter tape
6. Sealing washers
7. Additional longer cable retention clamps
(depending upon endplate ordered)
8. 3M Sealing Tape RTE
9. 3M Scotchlok Shield Bond Connectors
10. Hose clamps
11. 3M Cleaning Wipes CSSC20
Accessories:
3M Washer Cutter Tool WCT11K
3M Spare Blade Kit WCB11K
3M Aerial Hanger Kit AH20K
3M Underground Closure
Support Kit UCS10K
3M Plugging Spools
3M 2-Type Tool Kit 2-TYPE/TK
3M 4-Hole Spool Kit KWSP04
3M Universal Alignment Tool Kit UAT20K
3M Torque Wrench 2178-2T-LL-CLTK
Tools Required
(not included with cover
or endplate kits)
3M Washer Cutter Tool WCT11K
Speed Wrench
Can wrench with 3/8" (9.5 mm)
and 7/16" (11 mm) ends
1/2" (13 mm) and 7/16" (11 mm)
deep wrench sockets
3" (76 mm) socket extender
Screw driver
Snips
Knife
Tabbing shears
2
3
4
5
6
7
8
9
10
11
1
3M Pressurized Closure System 2-Type 505
Ordering Code
Endplates
Material of Manufacture
2 Standard
4Fire Retardant
2-Type Series
Inside Diameter
A5 ¼" (134 mm)
B7" (178 mm)
C8" (203 mm)
D9 ½" (241 mm)
E12" (305 mm)
Number of Cable Entries in Endplate
1E 1 Cable
2E 2 Cables
3E 3 Cables
2 D 2 1E
3M Closure System 2-Type 505-Cover Selection
Determine number of cable pairs, splice bundle diameter and sheath opening required.
Use the proper ordering code, from this table, to indicate your cover selection.
Series Number
Inside Diameter, Inches (mm)
2A2
5 ¼" (134)
2B2
7" (178)
2C2
8" (203)
2D2
9½" (241)
2E2
12" (305)
Overall Length Sheath Opening
18 ½" (470) 10" (254) 2A2AA 2B2AA 2C2AA 2D2AA 2E2AA
27 ½" (699) 19" (483) 2A2AH2B2AH2C2AH2D2AH2E2AH
Maximum number of cable pairs (1) 600 1200 1800 3600 4200
36" (914) 27 ½" (699) 2A2BH2B2BH2C2BH2D2BH2E2BH
44 ½" (1130) 36" (914) 2A2CH2B2CH2C2CH2D2CH2E2CH
48 ½" (1232) 40" (1016) 2A2D 2B2D 2C2D 2D2D 2E2D
52 ¾" (1340) 44 ¼" (1124) 2A2E 2B2E 2C2E 2D2E 2E2E
57" (1448) 48 ½" (1232) 2A2F 2B2F 2C2F 2D2F 2E2F
61 ½" (1563) 53" (1346) 2A2G 2B2G 2C2G 2D2G 2E2G
65 ½" (1664) 57" (1448) 2A2H 2B2H 2C2H 2D2H 2E2H
69 ¾" (1772) 61 ¼" (1556) 2A2I 2B2I 2C2I 2D2I 2E2I
74" (1880) 65 ½" (1664) 2A2J 2B2J 2C2J 2D2J 2E2J
78 ½" (1994) 70" (1778) 2A2K 2B2K 2C2K 2D2K 2E2K
82 ½" (2096) 74" (1880) 2A2L 2B2L 2C2L 2D2L 2E2L
(1) Maximum number of cable pairs based on the following specifications: 2Y2 & 2X2 Series = 24/26 gauge cable using 25 pair modular connectors for straight, in-line,
1-bank splice (18½" overall cover length, 10" sheath opening) 2A2, 2B2, 2C2, 2D2, & 2E2 Series. = 24/26 gauge cable using 25 pair modular connectors for straight, in-line,
2-bank splice (27 ½" overall cover length, 19" sheath opening).
H Alignment bars provided in 505 cover kits. Bold type indicates standard covers.
3M Closure System 2-Type 505 Ordering Information
To select the correct cover:
1. Determine number of cable pairs
2. Determine splice bundle diameter
3. Determine sheath opening required
To select the correct endplate:
4. Determine cable entrance configuration
5. Determine outside diameter of each cable
(Outside cable diameter must not exceed pre-sized opening in endplate)
Example:
Number of cable pairs = 1200/24 gauge
Splice bundle diameter = 6" (152 mm)
Sheath opening = 19" (483 mm)
Cable configuration = 3-way
1200 pairs in/600 pairs out x 600 pairs out
Cable outside diameters:
1200 pairs = 2.6" (66 mm)
600 pairs = 1.9" (48 mm)
Correct codes to order one cover and two endplates.
1 each 2B2A Cover Assembly
1 each 2B2-1E Endplate Assembly
1 each 2B2-2E Endplate Assembly
A complete 2-Type Closure for enclosing
spliced connections of communication
cables requires the selection of one (1) cover
assembly kit and two (2) endplate assembly
kits from the same series. Note from the
example that the cover series (2B2) matches
the endplate series (2B2). This ordering
procedure is an approximate guide only.
Proper cover and endplate selection will vary
with type of splice connectors and splicing
method used.
Endplate Selection
Number of Cable
Openings/Endplate 1 2 3 9 12 18 27 36 42
Ordering Code *1E *2E *3E *9E or S *12E or S *18E or S *27E or S *36E or S *42E(1)
A
A B
A
B C
2-Type Endplate
Cable Entrance
Configuration A A B A B C
Diameter Maximum Cable Outside Diameter Cable Range Outside Diameter
Series In. (mm)
2A2-(*) 5Qr" (134) 2.2" (56) 1.6" (41) 1.3" (33) N/A N/A N/A .88" - 1.1" N/A N/A N/A N/A N/A
2B2-(*) 7" (178) 3.4" (86) 2.2" (56) 2.2" (56) 2.2" (56) 1.0" (25) 1.0" (25) N/A .88" - 1.1" N/A N/A N/A N/A
2C2-(*) 8" (203) 3.4" (86) 2.8" (71) 2.8" (71 2.8" (71) 1.6" (41) 1.6" (41) N/A N/A .88" - 1.1" N/A N/A N/A
2D2-(*) 9Qw" (241) 3.4" (86) 3.4" (86) 3.4" (86) 3.4" (86) 2.2" (56) 2.2" (56) N/A N/A .88" - 1.1" .88" - 1.1" .88" - 1.1" .88" - 1.1"
2E2-(*) 12" (305) N/A 4.4" (112) 4.4" (112) 4.0" (102) 3.4" (86) 3.4" (86) N/A N/A N/A .88" - 1.1" .88" - 1.1" .88" - 1.1"
(1)Tip cable diameters other than cable range shown may be special ordered.
(2)“E” designates solid endplate for new construction. “S” designates split endplate for existing or retrofit applications. 42E not available in split endplate configuration
Note: 2D2 series endplates may be used with 2E2 series covers.
Note: .88” - 1.1” = 22 mm - 28 mm
3M Washer Cutter Tool Kit WCT11K
This kit is used for cutting 3M Universal
Slotted Washers to match cables entering
a closure.
3M Underground Closure Support
Kit UCS10K
This kit provides closure support on racks
in manholes and vaults.
3M Plugging Spools FX, GX, HX, JX, KX,
LX, MX
These spools are used for plugging unused
cable openings.
3M Sealing Tape RC
This tape is used for sealing grooves.
3M Closure Tool Kit 2TYPE/TK
3M Aerial Hanger Kit AH20K
This kit is used for fastening a complete
2-Type closure to strand support wire in
aerial applications.
3M Universal Slotted Washers
FS, GS, HS, JS, KS, LS, MS
3M Sealing Tape RTE
This tape is used to seal endplates.
3M Torque Wrench 2178-2T-LL-CLTK
3M Back Cover Clips BCC10K
These clips are used for holding the cover
assembly to the endplates and for keeping
endplates properly spaced and parallel
during splicing.
3M Sealing Tape RTW
This tape is used to form collars for sealing
cables in end plates.
3M Bonding and Grounding Kit
This kit is used for maintaining internal
shield continuity and external grounding. A
pressure valve provides for external flash
testing and pressurization.
3M Closure System 2-Type Accessories
3M and Scotchlok are trademark of 3M Company.
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the
accuracy or completeness is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application.
You assume all risks and liability associated with such use. Any statements related to the product which are not contained in 3M’s current publications,
or any contrary statements contained on your purchase order shall have no force or effect unless expressly agreed upon, in writing, by an authorized
officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of 12 months from the time of purchase. 3M MAKES NO OTHER
WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE.
If this product is defective within the warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product
or refund the purchase price of the 3M product. Except where prohibited by law, 3M will not be liable for any loss or damage arising from this 3M
product, whether indirect, special, incidental or consequential regardless of the legal theory asserted.
Communication Markets Division
6801 River Place Blvd.
Austin, TX 78726-9000 USA
Phone 1-800-426-8688
Fax 1-800-626-0329
Web 3M.com/Telecom
Please recycle. Printed in USA © 3M 2015.
All rights reserved. 80-6113-2876-8

Products related to this Datasheet

WIRE SPLICE ENCLOSURE SYS 600PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 600PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 600PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1800PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1800PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1800PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1800PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 1800PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 4200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 4200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 4200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 4200PR
Available Quantity: 0
Unit Price: 0
WIRE SPLICE ENCLOSURE SYS 4200PR
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0
ENDPLATE 2-TYPE 505
Available Quantity: 0
Unit Price: 0