R7 Series Rocker Switch Datasheet by E-Switch

_DDDDD DD-D DEED EDD DE DE EDD D -D D A <=> E°SW|TCH“—:D v
www.e-switch.com 800.867.2717 2
RoHS
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
Marine
ROCKER
SWITCHES
Construction Equipment Agricultural Equipment
Landscaping Equipment
Recreational Vehicles
SpecificationS
part number configurator
featureS & benefitS
applicationS / marketS
r7 SerieS rocker Switch
Specifications subject to change without notice
Rated to IP67
UL Certified
Ergonomic design
Solder, faston or screw termination
LED Illumination options
Multiple functions
Many actuator styles
Custom actuator marking available
Contact Rating: 20(8)A @ 125/250VAC, 50/60 Hz, µT55;
16A @ 6-30VDC, 50/60 Hz, µT55;
20(8)A @ 125/250VAC, 50/60 Hz, µT85/T55;
16A @ 6-30VDC, 50/60 Hz, µT85/T55
Electrical Life: 10,000 Cycles per UL61058
Contact Resistance: 20mΩ Max. initial
Insulation Resistance: 100 MΩ Min. @ 500VDC
Dielectric Strength: 1,500VAC for 1 minute
Operating Temperature: 0°C to 55°C
Storage Temperature: -20°C to 85°C
Agency Approvals: cURus
Contact Arrangement: SP or DP up to 3 positions
Moisture Protection: IP67 to front panel
Panel Thickness: 1.5 - 4.5mm
Industrial Equipment
part number configurator
Specifications subject to change without notice
( ) denotes momentary
Function 3 is used only
with ratings options 2 and 4
R7 1 - SP
2 - DP
X - None
B - Black
G - Gray
N - None
R - Red
A - Amber
G - Green
Series
No. of
Poles
Actuator
Color**
LED 1
Color
1 - On-Off
2 - On-On
3 - On-Off-On
4 - (On)-Off
5 - (On)-On
6 - (On)-Off-(On)
7 - (On)-Off-On
8 - On-(Off)
Functions
N - None
1 - 6VDC
2 - 12VDC
3 - 24VDC
4 - 125VAC
5 - 250VAC
Lamp
Type
F - Faston 1/4”
S - Solder Lug
W - Screw
Terminals
XX - None
A1 - Hard PC
A2 - Hard PC
A3 - Hard PC
B1 - Soft TPR
B2 - Soft TPR
B3 - Soft TPR
B4 - Soft TPR
C1 - Hard PC
C2 - Hard PC
C3 - Hard PC
D1 - Hard PC
D2 - Hard PC
D3 - Hard PC
E1 - Soft TPR
E2 - Soft TPR
E3 - Soft TPR
F1 - Soft TPR
F2 - Soft TPR
F3 - Soft TPR
Actuator
Style**
N - None
R - Red
A - Amber
G - Green
LED 2
Color
X - None
W - White
G - Green
Lens
Color**
Actuator Style
XX
A2
A3
B1
B2
B3
B4
C1
C2
C3
BLK - Black
GRY- Gray
Actuator Color
X - None
W - White
G - Green
Lens Color
ACTUATOR CONFIGURATOR*
A1
D1
D2
D3
E1
E2
E3
F1
F2
F3
*You can choose to order just
the actuator as a separate part
number
B - 20(8)A @
125/250VAC,
50/60 Hz, µT55
D - 16A @
6-30VDC, 50/60
Hz, µT55
2 - 20(8)A @
125/250VAC,
50/60 Hz, µT85/
T55
4 - 16A @
6-30VDC, 50/60
Hz, µT85/T55
Ratings/
Temp
SXXX
Marking**
SXXX
Marking
R7
Series
** When creating a part number for just the switch
body, choose the “X” options for those marked in
red. Use all options in the main part number con-
figurator when ordering the switch body assembled
with the actuator.
EXAMPLE ORDERING CODES:
Complete Switch: R712FB1-SXXXNBBNNX
R711FB2-SXXX2BDANW
Switch Body: R712FXX-SXXX2XDGRX
R711FXX-SXXXNXDNNX
Switch Actuator: R7F3BLKW
R7A1BLKX
j 44‘: my :1 (3:23;, -\ n 752 ml mpmnan 25.2 [.990 WI] 27.9 [aossm] _ _ | ° 3 \' 203 u 323.". L819 ml mm“ DESIGNATIONS Recommended Panel Cutout “.9 LED :ZAND mg n 924 .r; a up :1 AND mus (Opuonau (Gunman m [965m —K sucvumm snow». P05 2 Pofi I 150 279 p 09; m; H U0 M 369 m [1.453 m] [.319 m] | mm“ nzsmumows 2 . at“ [33111: $503] 27.00, m, EOSWITCH“ 1.457 f m m] I
www.e-switch.com 800.867.2717 3
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
r7 SerieS rocker Switch
Body dimensions
Double Pole
without actuator
Double Pole
with actuator
(E3 actuator shown)
Recommended Panel cutout
jjfibllfl ’ M2 5 x .05 THD 4 70 [um] _ “3st I05 ‘0 ¥ \0 g 0/ :I [flialninl mg ‘ J J_ i, 5 an E a: m _ [79» my m7 m E — = — E »@ IE 3 3 mm. A 4? E°SW|TCH“—:D
www.e-switch.com 800.867.2717 4
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
ROCKER
SWITCHES
XXX SerieSr7 SerieS rocker Switch
teRmination oPtions
Faston 1/4” scRew
soldeR
I § ‘ $
www.e-switch.com 800.867.2717 5
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
ROCKER
SWITCHES
XXX SerieS
XXX SerieSr7 SerieS rocker Switch
actuatoR oPtions
A
Hard PC
C
Hard PC
B
Soft TPR
D
Hard PC
E
Soft TPR
F
Soft TPR
A1 A2 A3
B1 B2 B3 B4
C1 C2 C3
D1 D2 D3
E1 E2 E3
F1 F2 F3
TPR = Thermal Plastic Rubber PC = Polycarbonate
A 4? E°SW|TCH°—:D
www.e-switch.com 800.867.2717 6
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
ROCKER
SWITCHES
For R711, R714, R718 For R712, R713, R715,
R716, R717
For R711, R714, R718 For R712, R713, R715,
R716, R717
For R721, R724, R728
For R721, R724, R728
For R712, R713, R715,
R716, R717
For R712, R713, R715,
R716, R717
For R722, R723, R725,
R726, R727
For R722, R723, R725,
R726, R727
For R722, R723, R725,
R726, R727
For R722, R723, R725,
R726, R727
XXX SerieS
r7 SerieS rocker Switch
schematics
SPST
Non Illuminated
SPDT
Non Illuminated
SPST
with LED #1
SPDT
with 2 LEDs
SPDT
with LED #1
SPDT
with LED #2
DPST
Non Illuminated
DPDT
Non Illuminated
DPST
with LED #1
DPDT
with 2 LEDs
DPDT
with LED #1
DPDT
with LED #2