Edgecards .156 in Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
SULLINS “11> , I T "in \. 'm1] :1]. ‘1 ’1‘ 1. READOUT POLARIZING KEY fl “ 0,. M * 1+—% *1 & 1 m j k ~ W H W p ‘ ' I TERMINATION TYPE 3: J n: LL 1": HT; v MOUNTING STYLE W W 1% E 1 Y ‘ , ‘ 1 .7 @2
74
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
READOUT
TERMINATION TYPE
POLARIZING KEY
MOUNTING STYLE
DUAL (D)
FULL BELLOWS
HALF LOADED (H)
BACK-UP
SPRINGS
NUMBER
SIDE
PLM-K2
KEY IN CONTACT
(ORDER SEPARATELY)
CONSULT FACTORY FOR MOLDED-IN KEY
PLA-K1
KEY IN BETWEEN CONTACTS
(ORDER SEPARATELY)
.230
[5.84] .030”
[0.76]
.235”
[5.97] .093”
[2.36]
.260”
[6.60]
.200”
[5.08]
SPECIFICATIONS
• Accommodates.062”±.008”[1.57mm±0.20mm]PCboard
• Molded-inkeyavailable
• 3Ampscurrentratingforonecontactenergized
(for5Ampsapplication,consultfactory)
• 30milliOhmsmaximumatratedcurrent
• ULFlammabilityRating:94V-0
(RA) .125” [3.18] FOR ALL POSITIONS
(SA) .270” [6.85] 02 THRU 25 POSITIONS
(SA) .230” [5.84] 28 THRU 36 POSITIONS
(SA) .190” [4.82] 43 POSITIONS
TOLERANCE: (RA) ± .025” [0.64]
(SA) ± .040” [1.00]
ALTERNATE
EYELET SHAPE
EYELET
(SE OR RE)
(SE) .007” [0.18] THICK
(RE) .014” [0.36] THICK
* (RE) .014” [0.36] THICK
LETTER
SIDE
.185” [4.70]
.156” [3.96]
.050” [1.27]
RIGHT ANGLE,
DIP SOLDER
(RA, SA)
FITS Ø.051” [1.30]
.200” [5.08]
NARROW DIP SOLDER
(RT, RK, RY)
WIDE DIP SOLDER
(RF, RX, RU, RP)
.140” [3.56]
.137” [3.48] (RT)
.225” [5.71] (RK)
.425” [10.80] (RY)
FITS Ø .051” [1.30]
.137” [3.48] (RX)
.200” [5.08] (RF)
.225” [5.71] (RU)
.408” [10.40] (RP)
CENTERED DIP SOLDER
(SX, SU)
AVAILABLE WITH DUAL OR
HALF LOADED READOUT TYPE
.110” ± .025” [2.79±0.64] (SX)
.210” ± .025” [5.33±0.64] (SU)
EYELET ACCEPTS
3-#22 AWG
.225”
[5.72]
FITS Ø .051” [1.30]
MINIMUM
ACCEPTS .062” [1.57] PCB
CARD EXTENDER
(RT,RK,RY,SE TERMINATIONS ONLY)
REQUIRES -S13 MODIFICATION CODE
.122” [3.10] (RT)
.210” [5.33] (RK)
.410” [10.41] (RY)
.210” [5.33] (SE)
Ø.125”
[3.18] #4-40
.135” [3.43]
CLEARANCE HOLE
(H) THREADED
INSERT (I) FLOATING
BOBBIN (F) NO MOUNTING EARS
(N)
SIDE MOUNTING
(S)
Ø.116” [2.95],
CLEARANCE FOR
#4 SCREW
Ø.125” [3.18]
.156” [3.96 mm] Contact Centers, .431” [10.95 mm] Insulator Height,
Dip Solder/Eyelet/Right Angle
* Beryllium Copper & Beryllium Nickel (H, A, J, F, C & W Material Codes) Only.
SULLINS EBMQDR H xx g DIMENSIONS {a5 :_::;:: é \~ TACTMARK‘N ERS G, ‘,O& THRU 25 13 24 AA BB THRU4 2,3 2,4 A B
75
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
POSITIONS/
CONTACTS
INCHES MILLIMETERS
A±.008 B±.008 C±.015 D±.010 E MAX F+.005/-.015 A±0.20 B±0.20 C±0.38 D±0.25 E MAX F+0.13/-0.38
02/04 0.156 0.476 0.596
‘N’MOUNTING
0.325
3.96 12.09 15.14
‘N’MOUNTING
8.26
03/06 0.312 0.632 0.752 7.92 16.05 19.10
04/08* 0.468 0.788 0.908 11.89 20.02 23.06
06/12 0.780 1.100 1.220 1.533 1.902 19.81 27.94 30.99 38.94 48.31
07/14 0.936 1.256 1.376 1.689 2.058 23.77 31.90 34.95 42.90 52.27
08/16 1.092 1.412 1.532 1.845 2.214 27.74 35.86 38.91 46.86 56.24
10/20 1.404 1.724 1.844 2.157 2.526 35.66 43.79 46.84 54.79 64.16
11/22 1.560 1.880 2.000 2.313 2.682 39.62 47.75 50.80 58.75 68.12
12/24 1.716 2.036 2.156 2.469 2.838 43.59 51.71 54.76 62.71 72.09
15/30 2.184 2.504 2.624 2.937 3.306 55.47 63.60 66.65 74.60 83.97
18/36 2.652 2.972 3.092 3.405 3.774 67.36 75.49 78.54 86.49 95.86
22/44 3.276 3.596 3.716 4.029 4.398 83.21 91.34 94.39 102.34 111.71
24/48 3.588 3.908 4.028 4.341 4.710 91.14 99.26 102.31 110.26 119.63
25/50 3.744 4.064 4.184 4.497 4.866 95.10 103.23 106.27 114.22 123.60
28/56 4.212 4.532 4.652 4.965 5.334 0.438 106.98 115.11 118.16 126.11 135.48 11.13
36/72 5.460 5.780 5.900 6.213 6.582 138.68 146.81 149.86 157.81 167.18
43/86 6.552 6.872 6.992 7.305 7.674 0.500 166.42 174.55 177.60 185.55 194.92 12.70
44/88 6.708 7.028 7.148 7.461 7.830 170.38 178.51 181.56 189.51 198.88
.156” [3.96 mm] Contact Centers, .431” [10.95 mm] Insulator Height,
Dip Solder/Eyelet/Right Angle
MATERIALS (INSULATOR/CONTACT)
CONTACT CENTERS
M = .156”[3.96mm]
NUMBER OF CONTACT POSITIONS
READOUT (Opposite Page)
D = Dual
D = DualRow/CrimptoCenterfor
SingleReadout(SX,SUTerminationOnly)
H=HalfLoaded
MOUNTING STYLE (Opposite Page)
H=.125”[3.18mm]ClearanceHoles
N = NoMounting
S=SideMounting
I=ThreadedInsert
F=FloatingBobbin
TERMINATION TYPE (Opposite Page)
RA =.125”[3.18mm]RightAngleDipSolder
SA =LongRightAngleDipSolder
RT =.140”X.137”[3.56mmX3.48mm]DipSolder
RK =.140”X.225”[3.56mmX5.72mm]DipSolder
RY =.140”X.425”[3.56mmX10.80mm]DipSolder
RX =.200”X.137”[5.08mmX3.48mm]DipSolder
RF =.200”X.200”[5.08mmX5.08mm]DipSolder
RU =.200”X.225”[5.08mmX5.72mm]DipSolder
RP =.200”X.408”[5.08mmX10.36mm]DipSolder
SX =.110”[2.79mm]CenteredDipSolder
SU =.210”[5.33mm]CenteredDipSolder
SE =.007”[0.18mm]ThickEyelet
RE =.014”[0.36mm]ThickEyelet
MODIFICATION CODE (ConsultFactory)
OMITFORSTANDARD
-S13 =CardExtenderAccepts.062”[1.57mm]PCB
(RT,RK,RY,SETerminationsOnly)
SeeChartBelow
E B M 43 D RK H - Sxxx
Contact Surface Termination
B=.000010”Gold .000100”PureTin,Matte
C=.000030”Gold .000100”PureTin,Matte
G=.000010”Gold .000005”Gold
Y=.000030”Gold .000005”Gold
Contact Surface Overall Plating
S = .000010” Gold .000010” Gold
M = .000030” Gold .000010” Gold
E = .000100”PureTin,Matte .000100”PureTin,Matte
CONTACT FINISH - RoHS Compliant
All platings are Lead Free and have .000050” Nickel underplate
Tolerances on non-critical dimensions may very slightly due to shrinkage differential per insulator material; Consult factory.
E = PBT/PhosphorBronze(Standard)
R=PPS/PhosphorBronze
G=PA9T/PhosphorBronze
H = PBT/BerylliumCopper
A=PPS/BerylliumCopper
J=PA9T/BerylliumCopper
* F  =PPS/Spinodal(OverallGoldPlatingOnly)
ConsultFactoryforSpecialSolderingGuidelines
*C =PPS/BerylliumNickel(OverallGoldPlatingOnly)
*W =PEEK/BerylliumNickel(OverallGoldPlatingOnly)
*Consultfactoryforavailability.
RefertoPage7forOperating/ProcessingTemperatures
PART NUMBER OPTIONS
DIMENSIONS Dimensionsin[]areinmillimeters,allothersareininches.
REFER TO
MOUNTING
STYLE
1 2 3 41 42 43
_ _ _
A B C W X Y
F
A
B
C
D
E .156 [3.96] TYP.
.025
[0.64]
REFER TO
MOUNTING
STYLE
.431 [10.95]
.245 [6.22]
.265 [6.73] INSERTION DEPTH
F
CONTACT MARKINGS
(LETTERS G, I, O & Q NOT USED)
SIZE 02 THRU 25
1 2 3 . . . 23 24 . . .
A B C . . . AA BB . . .
SIZES 28 THRU 44
1 2 3 . . . 23 24 . . .
A B C . . . A B . . .
* Consult factory for availability.

Products related to this Datasheet

CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 1,971
Unit Price: 5.61
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 1,864
Unit Price: 4.7
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 1,846
Unit Price: 4.24
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 1,593
Unit Price: 8.08
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 1,482
Unit Price: 9.49
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 1,080
Unit Price: 6.5
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 1,060
Unit Price: 6.07
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 747
Unit Price: 7.34
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 714
Unit Price: 7.69
CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 282
Unit Price: 6.07
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 265
Unit Price: 4.18
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 41
Unit Price: 4.86
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 38
Unit Price: 5.64
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 12
Unit Price: 11.51
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 8
Unit Price: 6.47
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 1
Unit Price: 5.4
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 6.741
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 5.01
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 5.814
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 6.723
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 4.95
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 5.502
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 6.127
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 6.653
CONN EDGE DUAL FMALE 48POS 0.156
Available Quantity: 0
Unit Price: 7.093
CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 0
Unit Price: 7.251
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 8.202
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 8.896
CONN EDGE DUAL FMALE 86POS 0.156
Available Quantity: 0
Unit Price: 10.432
CONN EDGE DUAL FMALE 88POS 0.156
Available Quantity: 0
Unit Price: 10.576