4400F Series, Tubeaxial Datasheet by ebm-papst Inc.

4400F Series T xr 119x119x25mm I DC lans wiln elecrmni-lly I Fan nf fiberglass relnlareed plasllc. PETP commulaled external rotor motor housing, PA impeller. Fully integrated wmmmfion 950- I Air exhausl uverslnns Rolsllonal direcr "onlcs- lion ccw looking at rotor I With eledmnil: prolecfian against I Elecrrical cnrlllecion via 2 leads AWG 22, reverse polarity, blocking and TR 64 Shipped and tinned ends overloading by PTGresiflor I UL, CSA, VDE approvals on some val‘ially irllPBdanoe PMacted models please mnlacr application I Mounting 1mm either fans using engineering- lour4 3 mm holes. e" 4‘ § ,{v Q 3 s y 2:5" is 65” é’ \5“ *5“ 9‘ ’2’ Q 6“ ‘5’) 4412FGL 1 55 12 7 lo 14 1 3 2e 75 Sirllec Leads 0 35 4412FGML 2 s7 12 7 lo 14 2 o 32 75 Sirllec Leads 0 35 4412FM 3 52 12 7 lo 14 3 2 35 75 Ball Leads 0 35 441 ZFMD 3 52 12 7 la 14 3 2 35 75 Ball Leads Ribs 0 35 445sz 3 52 12 7 id 14 3 2 35 75 Ball Terminals o 35 4432FMD 3 52 12 7 lo 14 3 2 33 75 Ball Terminals Ribs n 35 4414FM 3 52 24 12 id 25 3 2 35 75 Ball Leads 0 35 4414FMD 3 52 24 12 to 25 32 35 75 Ball Leads Ribs o 35 4454FM 3 52 24 12 to 25 3 2 35 75 Ball Terminals o 35 4434an 3 52 24 12 to 25 3 2 38 75 Ball Terminals Ribs n 35 4415F 4 100 45 25 to 53 6 5 43 60 Ball Leads 0 35 4414F 4 100 24 12 to 25 5 o 43 75 Ball Leads a 35 4414FD 4 100 24 12 to 25 5 o 43 75 Ball Leads Ribs n 35 4454F 4 100 24 12 lo 25 5 o 43 75 Ball Terminals o 35 4454FD 4 100 24 12 lo 25 5 o 43 75 Ball Terminals Ribs o 35 Airflow cubic melels'hour 34 as r02 ms 170 204 .25 52 20 55 \ 15 \\\ gr m \\\ \\ 25 \\\ \ \ 12 D N \3\‘ 20 An 60 80 100 120 Arrllaw cm rmbrclsermrrnular sun: Pressure rncnes olwarer sralrc Pressure Pasaals rim 8 S N. 5 4s 13 (704.5) 457(716)‘; .05 4 H / 4/
e-mail: sales@us.ebmpapst.com · TEL: 860-674-1515 · FAX: 860-674-8536
ebm-papst Inc., 100 Hyde Road, Farmington, CT 06034 USA
ebm-papst Inc., 2004 © ebm-papst Inc. reserves the right to change any specifications or data without notice
46