PATG,PATO,PAB-KTL Datasheet by Phoenix Contact

.0-.[fl2§$r'£'é.-. Inuovnnou m IN'IERFAEE
The conductor marking system, PAB consists of marker
carriers and insert labels.
Two different versions of the carrier are available:
the closed – and therefore captive – design, PATG is
simply pushed over the conductor.
the open design, PATO is snapped onto the conductor
at a later date for systems that are already wired.
The PATG design can be used for conductor diameters
of 0.6 to 50 mm.
Both marker carriers are labeled with the PABT or PABL
insert strips (see CLIPLINE catalog, page 361). In
addition, it is also possible to use labeling materials
PABA and PABE (see CLIPLINE catalog, page 362).
Conductor Marking System PAB…
Phoenix Contact GmbH & Co. KG • 32823 Blomberg, Germany
Phone +49 52 35 3-00 • Fax +49 52 35 3-4 12 00 • www.phoenixcontact.com
Description Conductor diameter
[mm]
Type Order No.
Pcs./Pkt.
Conductor marker carrier,
closed,
10 mm
wide 0.6 – 1.2
1.5 – 2.5
2.0 – 4.0
4.0 – 7.0
PATG 0/10
PATG 1/10
PATG 2/10
PATG 3/10
10 13 79 5
10 13 80 5
10 13 81 8
10 13 82 1
1000
1000
1000
500
Conductor marker carrier
,
open,
10 mm
wide 2.0 – 3.5
2.8 – 5.0
PATO 1/10
PATO 2/10 10 13 87 6
10 13 88 9
1000
1000
Conductor marker carrier,
closed,
15 mm
wide 0.6 – 1.2
1.5 – 2.5
2.0 – 4.0
4.0 – 7.0
6.0 – 10.0
10.0 – 14.0
14.0 – 22.0
22.0 – 30.0
30.0 – 35.0
35.0 – 50.0
PATG 0/15
PATG 1/15
PATG 2/15
PATG 3/15
PATG 4/15
PATG 5/15
PATG 6/15
PATG 7/15
PATG 8/15
PATG 9/15
10 13 74 0
10 13 02 5
10 13 03 8
10 13 04 1
10 13 05 4
10 13 06 7
10 13 07 0
10 13 08 3
10 13 09 6
10 13 10 6
1000
1000
1000
500
500
200
200
50
50
50
Conductor marker carrier,
open,
15 mm
wide 2.0 – 3.5
2.8 – 5.0
5.0 – 8.0
8.0 – 10.0
PATO 1/15
PATO 2/15
PATO 3/15
PATO 4/15
10 13 11 9
10 13 12 2
10 13 13 5
10 13 14 8
1000
1000
500
500
Conductor marker carrier,
closed,
23 mm
wide 1.5 – 2.5
2.0 – 4.0
4.0 – 7.0
6.0 – 10.0
10.0 – 14.0
14.0 – 22.0
22.0 – 30.0
30.0 – 35.0
PATG 1/23
PATG 2/23
PATG 3/23
PATG 4/23
PATG 5/23
PATG 6/23
PATG 7/23
PATG 8/23
10 13 84 7
10 13 85 0
10 13 86 3
08 08 01 1
08 08 02 4
08 08 03 7
08 08 04 0
08 08 05 3
1000
500
500
200
200
100
50
50
Conductor marker carrier,
open,
23 mm
wide 2.0 – 3.5
2.8 – 5.0
PATO 1/23
PATO 2/23 10 13 89 2
10 13 90 2
500
500
Cable marker holder,
longitudinal lettering field, labeling with PABA...., lettering field:
30 x 4 mm, fixed with PKB cable ties PKB (see CLIPLINE catalog )
PAB-KTL 10 13 26 1
200
Cable marker holder,
as above, however lettering field: 23 x 4 mm,
labeling with PABA.../23
PAB-KTL 23 10 13 95 7
200
Material
polyvinylchloride
Inflammability class acc. to UL 94 V0
Temperature range [°C] -50 to +80
Color
transparent
Conductor Marking System PAB…
Phoenix Contact page 2 of 2
PATG…/PATO… PAB-KTL
Phoenix Contact 15.08.02 TNR: 5127069-00 http://www.phoenixcontact.com