329860 Datasheet

32‘? 860 I REVIEWS mmm m m D1 REVISED PER ECO-11-005294 14APR11 l—HMR .oao MIN. «1 ,“— goe—.- j #075,; 1 ® ® 2’ ‘ LANCES @ Y Y , , A ‘ m W @ @ '%§ : MIAXL-MIN._:L_A%L W IYYI W 1.396% { ~SERRATION5’ { mm 1 .03: , i .‘_4 _.. 5K h-wfiMAxr—q‘ b.5249 “HE-fifizg‘ IF. mm... m mm. mm...“ “$2.117?“ mm.“ s / =.: a _ 5‘ SEE TABLE ”a, , TIN PL _ ngE TABLE MIL-T4072? ANNEALED coppgn 329560 I my. PL, 0002 - . SEE TABLE mumMoosto) ANNEALED (9° C 570) 329560 FINISH HEAT TREAT MATERIAL PART No SIGNATURE Was/s I -TE TE 0 t» t - OHHQC W‘ y TERMl-FOH. WIRE SIZE: [6-14-