VISHAY.
DwodesAmencasmwshaymm DwodesAswamwshaymm DwodesEuvogeQlehamcom
www.v\shay,com/doc?91000
VS-1N1...A, VS-1N36..A Series
www.vishay.com Vishay Semiconductors
Revision: 11-Jan-18 2Document Number: 93493
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• JEDEC® registered values are in bold
(1) I2t for time tx = I2t x tx
(2) Maximum peak reverse current (IRM) under same conditions 2 x rated IR(AV)
Note
• JEDEC registered values are in bold
FORWARD CONDUCTION
PARAMETER SYMBOL TEST CONDITIONS VALUES UNITS
Maximum average forward current
at case temperature IF(AV) 180° sinusoidal conduction 12 A
150 °C
Maximum peak one cycle non-repetitive
surge current IFSM
Half cycle 50 Hz sine wave
or 6 ms rectangular pulse Following any rated load
condition and with rated
VRRM applied
230
A
Half cycle 60 Hz sine wave
or 5 ms rectangular pulse 240
Half cycle 50 Hz sine wave
or 6 ms rectangular pulse Following any rated load
condition and with VRRM
applied following surge = 0 V
275
Half cycle 60 Hz sine wave
or 5 ms rectangular pulse 285
Maximum I2t for fusing
I2t
t = 10 ms With rated VRRM applied
following surge,
initial TJ = 200 °C
260
A2s
t = 8.3 ms 240
Maximum I2t for individual
device fusing
t = 10 ms With VRRM = 0 V following
surge, initial TJ = 200 °C
370
t = 8.3 ms 340
Maximum I2t for individual
device fusing I2t (1) t = 0.1 ms to 10 ms, VRRM = 0 V following surge 3715 A2s
Maximum forward voltage drop VFM IF(AV) = 12 A (38 A peak), TC = 25 °C 1.35 V
Maximum average
reverse current
VRRM = 50 V
IR(AV) (2) Maximum rated IF(AV) and TC
3.0
mA
VRRM = 100 V 2.5
VRRM = 150 V 2.25
VRRM = 200 V 2.0
VRRM = 300 V 1.75
VRRM = 400 V 1.5
VRRM = 500 V 1.25
VRRM = 600 V 1.0
VRRM = 700 V 0.9
VRRM = 800 V 0.8
VRRM = 900 V 0.7
VRRM = 1000 V 0.6
THERMAL AND MECHANICAL SPECIFICATIONS
PARAMETER SYMBOL TEST CONDITIONS VALUES UNITS
Maximum operating case and
storage temperature range TC, TStg -65 to 200 °C
Maximum internal thermal
resistance, junction to case RthJC DC operation 2.0
°C/W
Thermal resistance,
case to sink RthCS Mounting surface, smooth, flat and greased 0.5
Mounting torque
minimum Torque applied to nut; non-lubricated threads 1.36 (12)
N · m
(lbf · in)
maximum 1.69 (15)
minimum Torque applied to nut; lubricated threads 1.07 (9.45)
maximum 1.30 (11.55)
minimum Torque applied to device case; lubricated threads 1.17 (10.35)
maximum 1.43 (12.65)
Approximate weight 7.0 g
0.25 oz.
Case style JEDEC®DO-4 (DO-203AA)