—
VISHAYa
V
gmostechsuggort@vusnay com
THE PRODUCTS DESCRIBED HEREIN AND THTS DOCUMENT ARE SUBJECT TO SPECIFTC DTSCLAIMEHS, SET FORTH AT wwwmshay com/dofisiooo
www.vishay.com
2
Document Number: 62827
S13-0111-Rev. A, 21-Jan-13
Vishay Siliconix
Si2347DS
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
For technical questions, contact: pmostechsupport@vishay.com
Notes:
a. Pulse test; pulse width 300 µs, duty cycle 2 %.
b. Guaranteed by design, not subject to production testing.
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation
of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum
rating conditions for extended periods may affect device reliability.
MOSFET SPECIFICATIONS (TJ = 25 °C, unless otherwise noted)
Parameter Symbol Test Conditions Min. Typ. Max. Unit
Static
Drain-Source Breakdown Voltage VDS VGS = 0 V, ID = - 250 µA - 30 V
VDS Temperature Coefficient VDS/TJ ID = - 250 µA - 25 mV/°C
VGS(th) Temperature Coefficient
V
GS(th)
/T
J
3.9
Gate-Source Threshold Voltage VGS(th) VDS = VGS, ID = - 250 µA - 1 - 2.5 V
Gate-Source Leakage IGSS VDS = 0 V, VGS = ± 20 V ± 100 nA
Zero Gate Voltage Drain Current IDSS
VDS = - 30 V, VGS = 0 V - 1 µA
VDS = - 30 V, VGS = 0 V, TJ = 55 °C - 10
On-State Drain CurrentaID(on) V
DS - 5 V, VGS = - 10 V - 20 A
Drain-Source On-State ResistanceaRDS(on)
VGS = - 10 V, ID = - 3.8 A 0.033 0.042
VGS = - 6 V, ID = - 3.3 A 0.041 0.054
VGS = - 4.5 V, ID = - 3 A 0.050 0.068
Forward Transconductanceagfs VDS = - 5 V, ID = - 3.8 A 10 S
Dynamicb
Input Capacitance Ciss
VDS = - 15 V, VGS = 0 V, f = 1 MHz
705
pFOutput Capacitance Coss 93
Reverse Transfer Capacitance Crss 73
Total Gate Charge Qg VDS = - 15 V, VGS = - 10 V, ID = - 5 A 14.5 22
nC
VDS = - 15 V, VGS = - 4.5 V, ID = - 5 A
6.9 10.4
Gate-Source Charge Qgs 2.3
Gate-Drain Charge Qgd 2.1
Gate Resistance Rg f = 1 MHz 1.7 8.3 17
Tur n - O n D e l ay Time td(on)
VDD = - 15 V, RL = 5
ID = - 3 A, VGEN = - 10 V, RG = 1
612
ns
Rise Time tr612
Turn-Off Delay Time td(off) 19 29
Fall Time tf918
Tur n - O n D e l ay Time td(on)
VDD = - 15 V, RL = 5
ID = - 3 A, VGEN = - 6 V, RG = 1
10 20
ns
Rise Time tr918
Turn-Off Delay Time td(off) 18 27
Fall Time tf714
Drain-Source Body Diode Characteristics
Continuous Source-Drain Diode Current ISTC = 25 °C - 1.4 A
Pulse Diode Forward CurrentaISM - 20
Body Diode Voltage VSD IS = - 3 A - 0.8 - 1.2 V
Body Diode Reverse Recovery Time trr
IF = - 3 A, dI/dt = 100 A/µs, TJ = 25 °C
13 20 ns
Body Diode Reverse Recovery Charge Qrr 510nC
Reverse Recovery Fall Time ta7ns
Reverse Recovery Rise Time tb6