MR0A16A Datasheet by Everspin Technologies Inc.

’ I p- P ’ EVEFSP N «a
1
MR0A16A
Copyright © 2018 Everspin Technologies MR0A16A Rev. 8.3 3/2018
One memory replaces FLASH, SRAM, EEPROM and BBSRAM
in system for simpler, more efficient designs
Improves reliability by replacing battery-backed SRAM
Automatic data protection on power loss
FEATURES
3.3 Volt power supply
Fast 35ns read/write cycle
SRAM compatible timing
Unlimited read & write endurance
Commercial, Industrial, and Extended Temperatures
Data non-volatile for >20 years at temperature
RoHS-compliant TSOP2 and BGA packages available
All products meet MSL-3 moisture sensitivity level
Automotive AEC-Q100 Grade 1 option available
64K x 16 MRAM Memory
The MR0A16A is a 1,048,576-bit magnetoresistive random access memory (MRAM) device organized as
65,536 words of 16 bits. The MR0A16A offers SRAM compatible 35 ns read/write timing with unlimited en-
durance. Data is always non-volatile for greater than 20 years. Data is automatically protected on power loss
by low-voltage inhibit circuitry to prevent writes with voltage out of specification.
MR0A16A is the ideal memory solution for applications that must permanently store and retrieve critical
data and programs quickly.
The MR0A16B is available in a small footprint 48-pin ball grid array (BGA) package and a 44-pin thin small
outline package (TSOP Type 2). These packages are compatible with similar low-power SRAM products and
other nonvolatile RAM products.
The MR0A16A provides highly reliable data storage over a wide range of temperatures. The product is avail-
able with commercial temperature (0 to +70 °C), industrial temperature (-40 to +85 °C), extended tempera-
ture (-40 to +105 °C), and Automotive AEC-Q100 Grade 1 (-40 to +125°) temperature range options.
INTRODUCTION
BENEFITS
44-pin TSOP2
48-ball BGA
RoHS
MR0A16A Rev. 8.3 3/2018
2
Copyright © 2018 Everspin Technologies
MR0A16A
TABLE OF CONTENTS
FEATURES .............................................................................................................................................1
BENEFITS ...............................................................................................................................................1
INTRODUCTION ...................................................................................................................................1
BLOCK DIAGRAM AND PIN ASSIGNMENTS .......................................................................................4
Figure 1 – Block Diagram ........................................................................................................................................... 4
Table 1 – Pin Functions ............................................................................................................................................... 4
Figure 2 – MR0A16A Package Pinouts .................................................................................................................. 5
OPERATING MODES .............................................................................................................................5
Table 2 – Operating Modes ....................................................................................................................................... 5
ABSOLUTE MAXIMUM RATINGS .........................................................................................................6
Table 3 – Absolute Maximum Ratings ................................................................................................................... 6
OPERATING CONDITIONS ...................................................................................................................7
Table 4 – Operating Conditions ............................................................................................................................... 7
Power Up and Power Down Sequencing .......................................................................................8
Figure 3 – Power Up and Power Down Timing ................................................................................................. 8
DC CHARACTERISTICS .........................................................................................................................9
Table 5 – DC Characteristics ...................................................................................................................................... 9
Table 6 – Power Supply Characteristics ................................................................................................................ 9
TIMING SPECIFICATIONS ................................................................................................................. 10
Table 7 – Capacitance ...............................................................................................................................................10
Table 8 – AC Measurement Conditions ..............................................................................................................10
Figure 4 – Output Load Test Low and High ....................................................................................................... 10
Figure 5 – Output Load Test All Others ............................................................................................................... 10
Table 9 – Read Cycle Timing ...................................................................................................................................11
Figure 6 – Read Cycle 1 ............................................................................................................................................. 12
3
MR0A16A
Copyright © 2018 Everspin Technologies MR0A16A Rev. 8.3 3/2018
Figure 7 – Read Cycle 2 ............................................................................................................................................. 12
Table 10 Write Cycle Timing 1 (W Controlled) ..............................................................................................13
Figure 8 Write Cycle Timing 1 (W Controlled) ...............................................................................................14
Table 11 – Write Cycle Timing 2 (E Controlled)................................................................................................15
Figure 9 – Write Cycle Timing 2 (E Controlled) ................................................................................................15
Table 12 – Write Cycle Timing 3 (LB/UB Controlled) .....................................................................................16
Figure 10 – Write Cycle Timing 3 (UB/LB Controlled) ...................................................................................16
ORDERING INFORMATION ............................................................................................................... 17
Table 13 – Part Numbering System ......................................................................................................................17
Table 14 – MR0A16A Ordering Part Numbers .................................................................................................. 18
PACKAGE OUTLINE DRAWINGS ....................................................................................................... 19
Figure 11 – 44-pin TSOP2 .........................................................................................................................................19
Figure 12 – 48-ball FBGA ..........................................................................................................................................20
REVISION HISTORY ........................................................................................................................... 21
HOW TO CONTACT US ....................................................................................................................... 22
TABLE OF CONTENTS - continued
H E D UPPER BVTE OUTPUT ENABLE a A[15 I ;16 8 * > E 4» 40 4 W p + <74 44="" 4="" 7="" e="" i»="" n="" 7="" in="" —=""> w H \ [OWERBVTEWRHEENABLE 4c_/
MR0A16A Rev. 8.3 3/2018
4
Copyright © 2018 Everspin Technologies
MR0A16A
Figure 1 – Block Diagram
Table 1 – Pin Functions
Signal Name Function
A Address Input
EChip Enable
WWrite Enable
GOutput Enable
UB Upper Byte Enable
LB Lower Byte Enable
DQ Data I/O
VDD Power Supply
VSS Ground
DC Do Not Connect
NC No Connection
BLOCK DIAGRAM AND PIN ASSIGNMENTS
CHIP
ENABLE
BUFFER
OUTPUT
ENABLE
BUFFER
ADDRESS
BUFFER
WRITE
ENABLE
BUFFER
G
E
16
UPPER BYTE OUTPUT ENABLE
LOWER BYTE OUTPUT ENABLE
64K x 16
BIT
MEMORY
ARRAY
ROW
DECODER COLUMN
DECODER
SENSE
AMPS
LOWER
BYTE
WRITE
DRIVER
LOWER
BYTE
OUTPUT
BUFFER
UPPER
BYTE
OUTPUT
BUFFER
FINAL
WRITE
DRIVERS
UPPER BYTE WRITE ENABLE
LOWER BYTE WRITE ENABLE
W
BYTE
ENABLE
BUFFER
UB
A[15:0]
8
8
16
8
8
8
8
8
8
16
8
DQL[7:0]
8DQU[15:8]
LB
UPPER
BYTE
WRITE
DRIVER
UB
LB
OOOOOOOO O®OOOO®O 00000000 00000000 @@000000 @OOOOOOO :uiwfi ”um uuufiuuuuuuuunnnnuuuuuu O Muuflnmumuuummuuuuuuuuu ,,,,,,, 'EVEFISF’IN” ‘TECHNOLOGIES
5
MR0A16A
Copyright © 2018 Everspin Technologies MR0A16A Rev. 8.3 3/2018
44-Pin TSOP Type 2 48-Pin BGA
Table 2 – Operating Modes
E 1G 1W 1LB 1UB 1Mode VDD Current DQL[7:0] 2DQU[15:8] 2
H X X X X Not selected ISB1, ISB2 Hi-Z Hi-Z
L H H X X Output disabled IDDR Hi-Z Hi-Z
L X X H H Output disabled IDDR Hi-Z Hi-Z
L L H L H Lower Byte Read IDDR DOut Hi-Z
L L H H L Upper Byte Read IDDR Hi-Z DOut
L L H L L Word Read IDDR DOut DOut
L X L L H Lower Byte Write IDDW Din Hi-Z
L X L H L Upper Byte Write IDDW Hi-Z Din
L X L L L Word Write IDDW Din Din
Notes:
1. H = high, L = low, X = don’t care
2. Hi-Z = high impedance
A
A
A
VDD
E
VSS
W
A
A
A22
21
20
19
18
17
16
15
14
13
12
11
10
9
8
7
6
5
4
3
2
1
23
24
25
26
27
28
29
30
31
32
33
34
35
36
37
38
39
40
41
42
43
44 A
G
VSS
VDD
DC
A
A
A
A
A
A
A
A
A
DQL0
DQL1
DQL2
DQL3
DQL4
DQL5
DQL6
DQL7
VDD
VSS
DQU8
DQU9
DQU10
DQU11
DQU12
DQU13
UB
LB
DQU14
DQU15
123456
LB G A0 A1 A2 NC A
DQU8 UB A3 A4 E DQL0 B
DQU9 DQU10 A5 A6 DQL1 DQL2 C
VSS DQU11
A13
DQL3 VDD D
VDD DQU12 NC A14 DQL4 VSS E
DQU14 DQU13 A12
A11
DQL5 DQL6 F
DQU15
A
A15
WDQL7 G
7A 9A 8
A10
H
DC
NC
NC VDD
VSS
Figure 2 – MR0A16A Package Pinouts
OPERATING MODES
MR0A16A Rev. 8.3 3/2018
6
Copyright © 2018 Everspin Technologies
MR0A16A
This device contains circuitry to protect the inputs against damage caused by high static voltages or electric fields; however,
normal precautions should be taken to avoid application of any voltage greater than maximum rated voltages to these high-
impedance (Hi-Z) circuits.
The device also contains protection against external magnetic fields. Precautions should be taken to avoid application of any
magnetic field more intense than the maximum field intensity specified in the maximum ratings.
Permanent device damage may occur if absolute maximum ratings are exceeded. Functional operation should be restricted to
recommended operating conditions. Exposure to excessive voltages or magnetic fields could affect device reliability. 1
Symbol Parameter Temp Range Package Value Unit
VDD Supply voltage 2- - -0.5 to 4.0 V
VIN Voltage on any pin 2---0.5 to VDD + 0.5 V
IOUT Output current per pin - - ±20 mA
PDPackage power dissipation 3- Note 3 0.600 W
TBIAS Temperature under bias
Commercial - -10 to 85
°C
Industrial - -45 to 95
Extended - -45 to 110
AEC Q-100 Grade 1 - -45 to 130
Tstg Storage Temperature - - -55 to 150 °C
TLead
Lead temperature during solder (3
minute max) - - 260 °C
Hmax_write
Maximum magnetic field during
write
Commercial TSOP2, BGA 2,000
A/m
Industrial, Ex-
tended
BGA 2,000
TSOP2 10,000
AEC-Q100 Grade 1 TSOP2 2,000
Hmax_read
Maximum magnetic field during
read or standby
Commercial TSOP2, BGA 8,000
A/m
Industrial, Ex-
tended
BGA 8,000
TSOP2 10,000
AEC-Q100 Grade 1 TSOP2 8,000
Table 3 – Absolute Maximum Ratings
ABSOLUTE MAXIMUM RATINGS
Notes appear on the next page.
7
MR0A16A
Copyright © 2018 Everspin Technologies MR0A16A Rev. 8.3 3/2018
Notes: for MR0A16A Absolute Maximum Ratings:
1. Permanent device damage may occur if absolute maximum ratings are exceeded. Functional operation should be restricted
to recommended operating conditions. Exposure to excessive voltages or magnetic fields could affect device reliability.
2. All voltages are referenced to VSS.
3. Power dissipation capability depends on package characteristics and use environment.
Symbol Parameter Temp Range Min Typical Max Unit
VDD Power supply voltage 1All 3.0 3.3 3.6 V
VWI Write inhibit voltage All 2.5 2.7 3.0 1 V
VIH Input high voltage All 2.2 - VDD + 0.3 2 V
VIL Input low voltage All -0.5 3- 0.8 V
TAAmbient Temperature under bias
Commercial 0 70
°C
Industrial -40 85
Extended -40 105
AEC Q-100 Grade 1 4-40 125
Table 4 – Operating Conditions
OPERATING CONDITIONS
Notes:
1. There is a 2 ms startup time once VDD exceeds VDD,(min). See Power Up and Power Down Sequencing below.
2. VIH(max) = VDD + 0.3 VDC ; VIH(max) = VDD + 2.0 VAC (pulse width ≤ 10 ns) for I ≤ 20.0 mA.
3. VIL(min) = -0.5 VDC ; VIL(min) = -2.0 VAC (pulse width ≤ 10 ns) for I ≤ 20.0 mA.
4. AEC-Q100 Grade 1 temperature profile assumes 10% duty cycle at maximum temperature (2 years out of 20 years life.)
UV
MR0A16A Rev. 8.3 3/2018
8
Copyright © 2018 Everspin Technologies
MR0A16A
Figure 3 – Power Up and Power Down Timing
The MRAM is protected from write operations whenever VDD is less than VWI. As soon as VDD exceeds
VDD(min), there is a startup time of 2 ms before read or write operations can start. This time allows memory
power supplies to stabilize.
The E and W control signals should track VDD on power up to VDD- 0.2 V or VIH (whichever is lower) and
remain high for the startup time. In most systems, this means that these signals should be pulled up with a
resistor so that signal remains high if the driving signal is Hi-Z during power up. Any logic that drives E and
W should hold the signals high with a power-on reset signal for longer than the startup time.
During power loss or brownout where VDD goes below VWI, writes are protected and a startup time must be
observed when power returns above VDD(min).
Power Up and Power Down Sequencing
BROWNOUT or POWER LOSS
NORMAL
OPERATION
VDD
READ/WRITE
INHIBITED
VWI
2 ms
READ/WRITE
INHIBITED
VIH
STARTUP
NORMAL
OPERATION
2 ms
E
W
RECOVER
VIH
9
MR0A16A
Copyright © 2018 Everspin Technologies MR0A16A Rev. 8.3 3/2018
Symbol Parameter Condition Min Max Unit
Ilkg(I) Input leakage current All - ±1 μA
Ilkg(O) Output leakage current All - ±1 μA
VOL Output low voltage
IOL = +4 mA - 0.4
V
IOL = +100 μA VSS + 0.2
VOH Output high voltage
IOH = -4 mA 2.4 -
V
IOH = -100 μA VDD - 0.2
Table 5 – DC Characteristics
Table 6 – Power Supply Characteristics
Symbol Parameter Condition Temp Range Typical Max Unit
IDDR
AC active supply current
- read modes 1IOUT= 0 mA, VDD= max All 55 80 mA
IDDW
AC active supply current
- write modes1VDD= max
Commercial 105 155
mA
Industrial 105 165
Extended 105 165
AEC-Q100
Grade 1 105 165
ISB1 AC standby current
VDD= max, E = VIH
No other restrictions on other
inputs
All 18 28 mA
ISB2 CMOS standby current
E ≥ VDD - 0.2 V and VIn VSS +
0.2 V or ≥ VDD - 0.2 V
VDD = max, f = 0 MHz
9 12 mA
Notes:
1. All active current measurements are measured with one address transition per cycle and at minimum cycle time.
DC CHARACTERISTICS
MR0A16A Rev. 8.3 3/2018
10
Copyright © 2018 Everspin Technologies
MR0A16A
Table 7 – Capacitance
Symbol Parameter 1Typical Max Unit
CIn Address input capacitance - 6 pF
CIn Control input capacitance - 6 pF
CI/O Input/Output capacitance - 8 pF
Parameter Value Unit
Logic input timing measurement reference level 1.5 V
Logic output timing measurement reference level 1.5 V
Logic input pulse levels 0 or 3.0 V
Input rise/fall time 2 ns
Output load for low and high impedance parameters See Figure 4
Output load for all other timing parameters See Figure 5
V
Output
L= 1.5 V
RL= 50 Ω
ZD= 50 Ω
Output
435 Ω
590 Ω
5 pF
3.3 V
TIMING SPECIFICATIONS
Notes:
1. f = 1.0 MHz, dV = 3.0 V, TA = 25 °C, periodically sampled rather than 100% tested.
Table 8 – AC Measurement Conditions
Figure 4 – Output Load Test Low and High
Figure 5 – Output Load Test All Others
11
MR0A16A
Copyright © 2018 Everspin Technologies MR0A16A Rev. 8.3 3/2018
Symbol Parameter 1Min Max Unit
tAVAV Read cycle time 35 - ns
tAVQV Address access time - 35 ns
tELQV Enable access time 2- 35 ns
tGLQV Output enable access time - 15 ns
tBLQV Byte enable access time - 15 ns
tAXQX Output hold from address change 3 - ns
tELQX Enable low to output active 33 - ns
tGLQX Output enable low to output active 30 - ns
tBLQX Byte enable low to output active 30 - ns
tEHQZ Enable high to output Hi-Z 30 15 ns
tGHQZ Output enable high to output Hi-Z30 10 ns
tBHQZ Byte high to output Hi-Z30 10 ns
Table 9 – Read Cycle Timing
Notes:
1. W is high for read cycle. Power supplies must be properly grounded and decoupled, and bus contention conditions must be
minimized or eliminated during read or write cycles.
2. Addresses valid before or at the same time E goes low.
3. This parameter is sampled and not 100% tested. Transition is measured ±200 mV from the steady-state voltage.
a S _“ 5_ C ><>
MR0A16A Rev. 8.3 3/2018
12
Copyright © 2018 Everspin Technologies
MR0A16A
Figure 6 – Read Cycle 1
A (ADDRESS)
Q (DATA OUT)
tAVAV
tAXQX
tAVQV
Previous Data Valid
Note: Device is continuously selected (E≤VIL, G≤VIL).
Data Valid
Figure 7 – Read Cycle 2
A (ADDRESS)
E (CHIP ENABLE)
G (OUTPUT ENABLE)
Q (DATA OUT) Data Valid
tAVAV
tAVQV
tELQV
tELQX
tBHQZ
tGHQZ
tEHQZ
tBLQV
tBLQX
tGLQV
tGLQX
LB, UB (BYTE ENABLE)
13
MR0A16A
Copyright © 2018 Everspin Technologies MR0A16A Rev. 8.3 3/2018
Symbol Parameter 1Min Max Unit
tAVAV Write cycle time 235 - ns
tAVWL Address set-up time 0 - ns
tAVWH Address valid to end of write (G high) 18 - ns
tAVWH Address valid to end of write (G low) 20 - ns
tWLWH
tWLEH Write pulse width (G high) 15 - ns
tWLWH
tWLEH Write pulse width (G low) 15 - ns
tDVWH Data valid to end of write 10 - ns
tWHDX Data hold time 0 - ns
tWLQZ Write low to data Hi-Z 30 12 ns
tWHQX Write high to output active 33 - ns
tWHAX Write recovery time 12 - ns
Table 10 – Write Cycle Timing 1 (W Controlled)
Notes:
1. All write occurs during the overlap of E low and W low. Power supplies must be properly grounded and decoupled and bus
contention conditions must be minimized or eliminated during read and write cycles. If G goes low at the same time or after
W goes low, the output will remain in a high impedance state. After W or E has been brought high, the signal must remain in
steady-state high for a minimum of 2 ns. The minimum time between E being asserted low in one cycle to E being asserted
low in a subsequent cycle is the same as the minimum cycle time allowed for the device.
2. All write cycle timings are referenced from the last valid address to the first transition address.
3. This parameter is sampled and not 100% tested. Transition is measured ±200 mV from the steady-state voltage. At any given
voltage or temperate, tWLQZ(max) < tWHQX(min)
Fl w‘ 5‘
MR0A16A Rev. 8.3 3/2018
14
Copyright © 2018 Everspin Technologies
MR0A16A
W (WRITE ENABLE)
A (ADDRESS)
E (CHIP ENABLE)
UB, LB (BYTE ENABLED)
tAVAV
tAVWH tWHAX
tAVWL
tWLEH
tWLWH
DATA VALID
tDVWH tWHDX
Q (DATA OUT)
D (DATA IN)
tWLQZ
tWHQX
Hi -Z Hi -Z
Figure 8 – Write Cycle Timing 1 (W Controlled)
T
15
MR0A16A
Copyright © 2018 Everspin Technologies MR0A16A Rev. 8.3 3/2018
Symbol Parameter 1Min Max Unit
tAVAV Write cycle time 235 - ns
tAVEL Address set-up time 0 - ns
tAVEH Address valid to end of write (G high) 18 - ns
tAVEH Address valid to end of write (G low) 20 - ns
tELEH
tELWH Enable to end of write (G high) 15 - ns
tELEH
tELWH Enable to end of write (G low) 315 - ns
tDVEH Data valid to end of write 10 - ns
tEHDX Data hold time 0 - ns
tEHAX Write recovery time 12 - ns
A (ADDRESS)
E (CHIP ENABLE)
W (WRITE ENABLE)
Q (DATA OUT)
D (DATA IN)
tAVAV
tAVEH tEHAX
tELEH
tEHDX
tDVEH
tAVEL
Hi-Z
tELWH
Data Valid
UB, LB (BYTE ENABLE)
Table 11 – Write Cycle Timing 2 (E Controlled)
Notes:
1. All write occurs during the overlap of E low and W low. Power supplies must be properly grounded and decoupled and bus
contention conditions must be minimized or eliminated during read and write cycles. If G goes low at the same time or after
W goes low, the output will remain in a high impedance state. After W or E has been brought high, the signal must remain in
steady-state high for a minimum of 2 ns. The minimum time between E being asserted low in one cycle to E being asserted
low in a subsequent cycle is the same as the minimum cycle time allowed for the device.
2. All write cycle timings are referenced from the last valid address to the first transition address.
3. If E goes low at the same time or after W goes low, the output will remain in a high-impedance state. If E goes high at the
same time or before W goes high, the output will remain in a high-impedance state.
Figure 9 – Write Cycle Timing 2 (E Controlled)
MR0A16A Rev. 8.3 3/2018
16
Copyright © 2018 Everspin Technologies
MR0A16A
Symbol Parameter 1Min Max Unit
tAVAV Write cycle time 235 - ns
tAVBL Address set-up time 0 - ns
tAVBH
Address valid to end of write (G high) 18 - ns
Address valid to end of write (G low) 20 - ns
tBLEH
tBLWH Write pulse width (G high) 15 - ns
tBLEH
tBLWH Write pulse width (G low) 15 - ns
tDVBH Data valid to end of write 10 - ns
tBHDX Data hold time 0 - ns
tBHAX Write recovery time 12 - ns
W (WRITE ENABLE)
A (ADDRESS)
E (CHIP ENABLE)
UB, LB (BYTE ENABLED)
tAVAV
tAVEH tBHAX
tAVBL tBLEH
tBLWH
Data Valid
tDVBH tBHDX
Q (DATA OUT)
D (DATA IN)
Hi -Z Hi -Z
Table 12 – Write Cycle Timing 3 (LB/UB Controlled)
Notes:
1. All write occurs during the overlap of E low and W low. Power supplies must be properly grounded and decoupled and bus
contention conditions must be minimized or eliminated during read and write cycles. If G goes low at the same time or after
Wgoes low, the output will remain in a high impedance state. After W, E or UB/LB has been brought high, the signal must
remain in steady-state high for a minimum of 2 ns. If both byte control signals are asserted, the two signals must have no
more than 2 ns skew between them. The minimum time between E being asserted low in one cycle to E being asserted low in
a subsequent cycle is the same as the minimum cycle time allowed for the device.
2. All write cycle timings are referenced from the last valid address to the first transition address.
Figure 10 – Write Cycle Timing 3 (UB/LB Controlled)
nu my, [ample one“ Pm mm m 15 m m 255 n: 155 I M!) D 4 Mb 2 stb . Amu- n Mum-unw- n an—ummmm—‘w o. a-m a 1mm )6 MA A MI I Communal a m 70-: mini Inaumul 4m 55': ( [mum 4014210512 v u: among” 401M251 M £44sz vs MIGA MA 1650!: 9: 32-90:: so am :5 45m as "Iv um van-mu n Emmmflampla as leomev Samara sum Miss Plndxmn Blank
17
MR0A16A
Copyright © 2018 Everspin Technologies MR0A16A Rev. 8.3 3/2018
ORDERING INFORMATION
Table 13 – Part Numbering System
MR0A16A Rev. 8.3 3/2018
18
Copyright © 2018 Everspin Technologies
MR0A16A
Table 14 – MR0A16A Ordering Part Numbers
Temp Grade Temp Package Shipping Ordering Part Number
Commercial 0 to +70 °C
44-TSOP2 Tray MR0A16AYS35
Tape and Reel MR0A16AYS35R
48-BGA Tray MR0A16AMA35
Tape and Reel MR0A16AMA35R
Industrial -40 to +85 °C
44-TSOP2 Tray MR0A16ACYS35
Tape and Reel MR0A16ACYS35R
48-BGA Tray MR0A16ACMA35
Tape and Reel MR0A16ACMA35R
Extended -40 to +105 °C
44-TSOP2 Tray MR0A16AVYS35
Tape and Reel MR0A16AVYS35R
48-BGA Tray MR0A16AVMA35
Tape and Reel MR0A16AVMA35R
AEC-Q100 Grade 1 -40 to 125 °C 44-TSOP2 Tray MR0A16AMYS35
Tape and Reel MR0A16AMYS35R
VIEW D \ 10 29A n 095 1.05 1.20 MAX 22X 11, 55_ 11. as 44x , , SEATING { PLANE 4X /2 42x 313i * SECT‘ON ErE m moss
19
MR0A16A
Copyright © 2018 Everspin Technologies MR0A16A Rev. 8.3 3/2018
Notes:
1. Dimensions and tolerances per ASME
Y14.5M - 1994.
2. Dimensions in Millimeters.
3. Dimensions do not include mold protru-
sion.
4. Dimension does not include DAM bar
protrusions.
5. DAM Bar protrusion shall not cause the
lead width to exceed 0.58.
PACKAGE OUTLINE DRAWINGS
Figure 11 – 44-pin TSOP2
48X - 0,08 : I , | +2 SEATING PLANE A 2 Dimensmns and mlmnas Del ASMEVM SM 3 Maximum solder ball (hammer measured para» ’*'—"*+—“*~fi [B] l . 4x 015 N .2: TOP VIEW I a xDImensIanslilIvmelevs 5X 0.75 '1 ma 0.375 —— lelw Mum >moolmnc): 4 DATUM A‘ we sealmg plane vs dewmmed by me whenul anwns Mmesoldevhills. s PlrliIellsm musuvemenl mu exclude any A 12:! olmavk on lop surface ov package ee$fl¢e¢¢——— ¢¢¢¢&¢¢¢ EIII 9&4? €> wo.15® A B c moa® A Z A1 INDEX AREA BOTTOM VIEW : « : \ (1.02) 1.35 MAX SIDE VIEW U—
MR0A16A Rev. 8.3 3/2018
20
Copyright © 2018 Everspin Technologies
MR0A16A
Figure 12 – 48-ball BGA Package Outline
Notes:
1. Dimensions in Millimeters.
2. Dimensions and tolerances per ASME Y14.5M
- 1994.
3. Maximum solder ball diameter measured paral-
lel to DATUM A
4. DATUM A, the seating plane is determined by
the spherical crowns of the solder balls.
5. Parallelism measurement shall exclude any ef-
fect of mark on top surface of package.
21
MR0A16A
Copyright © 2018 Everspin Technologies MR0A16A Rev. 8.3 3/2018
Revision Date Description of Change
0 Jun 18, 2007 Initial Advanced Information Release
1 Sept 21, 2007 Table 6, Applied Values to TBD’s in IDD Specifications
2 Nov 12, 2007 Table 2, Changed IDDA to IDDR or IDDW
3 Sep 12, 2008
Reformat Datasheet for EverSpin, Add BGA Packaging Information, Add Tape & Reel Part
Numbers, Add Power Sequencing Info, Correct IOH spec of VOH to -100 uA, Correct ac Test
Conditions.
4 Feb 28, 2011 Add TSOPII Lead Cross-Section, Add Production Note. Converted to new document format.
5 Dec 9, 2011 Figure 2.1 cosmetic update. Figure 5.2 BGA package outline drawing revised for ball size.
Updated logo and contact information.
6 August 6, 2012
Revised Table 1 and Figure 1 to be correct for x16 device. Revised magnetic immunity
ratings for TSOP2 Industrial Grade. Revised figure 3. Complete document reformat and
restructure.
7October 14,
2013 Added AEC-Q100 Grade 1 product option.
8February 19,
2015 Revised package outline for BGA. Ball size to 0.25 / 0.35 mm.
8.1 May 19, 2015 Revised contact information on Contact Us page.
8.2 June 11, 2015 Correction to Japan Sales Office telephone number.
8.3 March 23, 2018 Revised contact information on Contact Us page.
REVISION HISTORY
MR0A16A Rev. 8.3 3/2018
22
Copyright © 2018 Everspin Technologies
MR0A16A
Everspin Technologies, Inc.
Information in this document is provided solely to enable system and
software implementers to use Everspin Technologies products. There are
no express or implied licenses granted hereunder to design or fabricate any
integrated circuit or circuits based on the information in this document.
Everspin Technologies reserves the right to make changes without further
notice to any products herein. Everspin makes no warranty, representa-
tion or guarantee regarding the suitability of its products for any particular
purpose, nor does Everspin Technologies assume any liability arising out of
the application or use of any product or circuit, and specifically disclaims
any and all liability, including without limitation consequential or inci-
dental damages. Typical parameters, which may be provided in Everspin
Technologies data sheets and/or specifications can and do vary in differ-
ent applications and actual performance may vary over time. All operating
parameters including Typicals” must be validated for each customer ap-
plication by customer’s technical experts. Everspin Technologies does not
convey any license under its patent rights nor the rights of others. Everspin
Technologies products are not designed, intended, or authorized for use
as components in systems intended for surgical implant into the body, or
other applications intended to support or sustain life, or for any other ap-
plication in which the failure of the Everspin Technologies product could
create a situation where personal injury or death may occur. Should Buyer
purchase or use Everspin Technologies products for any such unintended
or unauthorized application, Buyer shall indemnify and hold Everspin Tech-
nologies and its officers, employees, subsidiaries, affiliates, and distributors
harmless against all claims, costs, damages, and expenses, and reasonable
attorney fees arising out of, directly or indirectly, any claim of personal
injury or death associated with such unintended or unauthorized use, even
if such claim alleges that Everspin Technologies was negligent regarding
the design or manufacture of the part. Everspin™ and the Everspin logo are
trademarks of Everspin Technologies, Inc.
All other product or service names are the property of their respective owners.
Copyright © Everspin Technologies, Inc. 2018
How to Reach Us:
Home Page:
www.everspin.com
World Wide Information Request
WW Headquarters - Chandler, AZ
5670 W. Chandler Blvd., Suite 100
Chandler, Arizona 85226
Tel: +1-877-480-MRAM (6726)
Local Tel: +1-480-347-1111
Fax: +1-480-347-1175
support@everspin.com
orders@everspin.com
sales@everspin.com
Europe, Middle East and Africa
Everspin Europe Support
support.europe@everspin.com
Japan
Everspin Japan Support
support.japan@everspin.com
Asia Pacific
Everspin Asia Support
support.asia@everspin.com
Filename:
EST00354_MR0A16A_Datasheet_Rev8.3 032318
HOW TO CONTACT US