IM Series, 2 W Datasheet by XP Power

View All Related Products | Download PDF Datasheet
n k + g + ¢ ; T : H HL % H4 4 w ML . a P UL %‘.WI T L a X T 3 I.
22 Feb 19
DC-DC
Specification
2 Watts
Regulated Single & Dual Output
Wide 4:1 Input Range
SIP Package
1500 VDC Isolation
UL Approved
Remote On/Off
Continuous Short Circuit Protection
3 Year Warranty
IM Series
Input
Input Voltage Range See table
Input Reflected 20 mA pk-pk through 12 µH inductor
Ripple Current and 47 µF capacitor, 5 Hz to 20 MHz
Input Filter • Capacitor
Input Surge 24 V models: 50 VDC for 100 ms
48 V models: 100 VDC for 100 ms
Output
Output Voltage See table
Minimum Load • None(1)
Line Regulation ±0.5% max
Load Regulation ±0.5% max from 10-100% load(1)
Setpoint Accuracy ±1% max
Ripple & Noise 50 mV pk-pk max, 20 MHz bandwidth
Short Circuit Protection Continuous with auto recovery (foldback)
Cross Regulation ±5% on dual output models(2)
Remote On/Off On: Pin floating or pulled to -Vin
Off: Pin driven to +2.7 to 15 VDC with
respect to -Vin
Vmax: 15 Vdc
Temperature Coefficient • 0.02%/C
General
Efficiency See table
Isolation Voltage 1500 VDC
Isolation Resistance • 109 Ω
Isolation Capacitance 500 pF max
Switching Frequency 250 kHz typical
MTBF >1.2 MHrs to MIL-HDBK-217F at 25 °C, GB
Environmental
Operating Temperature -40 °C to +100 °C, derate from 100% load
at 75 °C to 0% load at 100 °C
Storage Temperature -40 °C to +125 °C
Case Temperature 100 °C max
Cooling • Convection-cooled
Safety
Safety Approvals UL60950-1, CAN/CSA C22.2 No.60950-1,
UL62368-1
xppower.com
Input
Voltage
Output
Voltage
Output
Current
No Load
Input
Current(3)
Max
Capacitive
Load
Efficiency Model
Number
9.0-36.0 V
3.3 V 500 mA 10 mA 2200 µF 75% IM2403SA
5.0 V 400 mA 10 mA 1000 µF 81% IM2405SA
12.0 V 165 mA 10 mA 165 µF 84% IM2412SA
15.0 V 135 mA 10 mA 100 µF 85% IM2415SA
±5.0 V ±200 mA 10 mA ±470 µF 81% IM2405S
±12.0 V ±85 mA 10 mA ±100 µF 83% IM2412S
±15.0 V ±65 mA 10 mA ±47 µF 82% IM2415S
18.0-75.0 V
3.3 V 500 mA 5 mA 2200 µF 75% IM4803SA
5.0 V 400 mA 5 mA 1000 µF 80% IM4805SA
12.0 V 165 mA 5 mA 165 µF 84% IM4812SA
15.0 V 135 mA 5 mA 100 µF 84% IM4815SA
±5.0 V ±200 mA 5 mA ±470 µF 80% IM4805S
±12.0 V ±85 mA 5 mA ±100 µF 81% IM4812S
±15.0 V ±65 mA 5 mA ±47 µF 84% IM4815S
Mechanical Details
1.02 (26.0)
0.49
(12.5)
0.07
(1.8)
0.16
(4.0)
12367 8 9
0.3
(7.62)
2 x 0.1
(2 x 2.54)
3 x 0.1
(3 x 2.54)
1 2 36789
0.36
(9.2)
Bottom View 0.012
(0.3)
0.02 (0.50) 0.11 (2.75)
0.36 (9.2)
Printed
Face
PIN CONNECTIONS
Pin Single Dual Pin Single Dual
1 -V Input -V Input 7 N.C. Common
2 +V Input +V Input 8 N.C. N.C.
3 Remote On/Off Remote On/Off 9 -V Output -V Output
6 +V Output +V Output
1. Operation at no load will not damage the converter but may not meet all specifications.
2. When one output is set to 100% load and the other varies between 25%-100% load.
3. Input current measured at nominal input voltage
4. Pin pitch tolerance: ±0.014 (±0.35)
5. Case tolerance: ±0.02 (±0.5)
6. Weight: 0.014 lbs (6.5 g)
Notes

Products related to this Datasheet

DC DC CONVERTER 12V 2W
Available Quantity: 481
Unit Price: 14.5
DC DC CONVERTER +/-15V 2W
Available Quantity: 37
Unit Price: 15.9
DC DC CONVERTER +/-15V 2W
Available Quantity: 26
Unit Price: 15.9
DC DC CONVERTER +/-12V 2W
Available Quantity: 15
Unit Price: 15.9
DC DC CONVERTER 12V 2W
Available Quantity: 13
Unit Price: 14.5
DC DC CONVERTER +/-5V 2W
Available Quantity: 8
Unit Price: 15.9
DC DC CONVERTER 3.3V 2W
Available Quantity: 0
Unit Price: 14.5
DC DC CONVERTER +/-5V 2W
Available Quantity: 0
Unit Price: 15.9
DC DC CONVERTER 5V 2W
Available Quantity: 0
Unit Price: 14.5
DC DC CONVERTER 15V 2W
Available Quantity: 0
Unit Price: 14.5
DC DC CONVERTER 3.3V 2W
Available Quantity: 0
Unit Price: 13.63
DC DC CONVERTER 5V 2W
Available Quantity: 0
Unit Price: 14.5
DC DC CONVERTER +/-12V 2W
Available Quantity: 0
Unit Price: 15.9
DC DC CONVERTER 15V 2W
Available Quantity: 0
Unit Price: 13.63