MASWSS0181 Datasheet by MACOM Technology Solutions

View All Related Products | Download PDF Datasheet
MACOMW www macum com Imgs wwwmacnm com/suggnn
GaAs SPDT 2.5 V High Power Switch
DC - 3.0 GHz
Rev. V3
MASWSS0181
1
1
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0008095
1
Features
Low Voltage Operation: 2.5 V
Harmonics: <-67 dBc @ +34 dBm & 1 GHz
Low Insertion Loss: 0.40 dB @ 1 GHz
High Isolation: 20 dB @ 2 GHz
0.5 micron GaAs pHEMT Process
Lead-Free SOT-26 Package
100% Matte Tin Plating over Copper
Halogen-Free “Green” Mold Compound
260°C Reflow Compatible
RoHS* Compliant Version of MASWSS0006
Description
The MASWSS0181 is a GaAs PHEMT MMIC single
pole two throw (SPDT) high power switch in a
lead-free SOT-26 package. The MASWSS0181 is
ideally suited for applications where high power, low
control voltage, low insertion loss, high isolation,
small size and low cost are required.
Typical applications are for GSM and DCS handset
systems that connect separate transmit and receive
functions to a common antenna, as well as other
related handset and general purpose applications.
This part can be used in all systems operating up to
3 GHz requiring high power at low control voltage.
The MASWSS0181 is fabricated using a 0.5 micron
gate length GaAs pHEMT process. The process
features full passivation for performance and
reliability.
Ordering Information1
Part Number Package
MASWSS0181 Bulk Packaging
MASWSS0181TR-3000 3000 piece reel
MASWSS0181SMB Sample Test Board
1. Reference Application Note M513 for reel size information.
Pin # Pin Name Description
1 RF1 RF Port 1
2 GND RF Ground
3 RF2 RF Port 2
4 V2 Control 2
5 RFC RF Common Port
6 V1 Control 1
Pin Configuration
Functional Schematic
Parameter Absolute Maximum
Input Power
(0.5 - 3 GHz, 2.5 V Control) 38 dBm
Voltage ±8.5 V
Operating Temperature -40°C to +85°C
Storage Temperature -65°C to +150°C
Absolute Maximum Ratings2,3
2. Exceeding any one or combination of these limits may cause
permanent damage to this device.
3. MACOM does not recommend sustained operation near these
survivability limits.
* Restrictions on Hazardous Substances, compliant to current RoHS EU directive.
Pin 1
100 pF
100 pF
100 pF
RFC
V1
Pin 6
RF1
GND
V2
RF2
MACOMW www macum com
GaAs SPDT 2.5 V High Power Switch
DC - 3.0 GHz
Rev. V3
MASWSS0181
2
2
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0008095
2
Electrical Specifications: TA = 25°C, VC = 0 V / 2.5 V, Z0 = 50 Ω4
Parameter Test Conditions Units Min. Typ. Max.
Insertion Loss5
DC - 1 GHz
1 - 2 GHz
2 - 3 GHz
dB
0.40
0.50
0.75
0.65
Isolation
DC - 1 GHz
1 - 2 GHz
2 - 3 GHz
dB
23.0
26
20
16
Return Loss DC - 2 GHz
2 - 3 GHz dB 20
16
IP3 Two Tone, +26 dBm / tone,
5 MHz Spacing, >50 MHz dBm 57
P0.1dB dBm 39
2nd Harmonic 1 GHz, PIN = 34 dBm dBc -75
3rd Harmonic 1 GHz, PIN = 34 dBm dBc -75 -67
TRISE, TFALL 10% to 90% RF, 90% to 10% RF µs 0.04
TON, TOFF 50% control to 90% RF, and
50% control to 10% RF µs 0.06
Transients In Band mV 50
Control Current µA 50
4. For positive voltage control, external DC blocking capacitors are required on all RF ports.
5. Insertion loss can be optimized by varying the DC blocking capacitor value, e.g. 1000 pF for 100 - 500 MHz, 100 pF for 0.5 - 3 GHz.
Qualification
Qualified to MACOM specification REL-201, Process
Flow -2.
Handling Procedures
Please observe the following precautions to avoid
damage:
Static Sensitivity
Gallium Arsenide Integrated Circuits are sensitive to
electrostatic discharge (ESD) and can be damaged
by static electricity. Proper ESD control techniques
should be used when handling these devices.
V1 V2 ANT RF1 ANT - RF2
1 0 On Off
0 1 Off On
Truth Table6,7
6. Differential voltage, V (state 1) - V (state 0), must be +2.5 V
minimum and must not exceed +8 V.
7. 0 = -5 V to 2.5 V, 1 = -2.5 V to +5 V.
MACOMW Img acnm om/suggnn www macum com
GaAs SPDT 2.5 V High Power Switch
DC - 3.0 GHz
Rev. V3
MASWSS0181
3
3
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0008095
3
Typical Performance Curves vs. Temperature, 100 pF blocking capacitors
Insertion Loss vs. Frequency Isolation vs. Frequency
2nd Harmonic vs. Control Voltage,
PIN = 34 dBm CW, 1 GHz
3rd Harmonic vs. Control Voltage,
PIN = 34 dBm CW, 1 GHz
0.0
0.2
0.4
0.6
0.8
1.0
0.0 0.5 1.0 1.5 2.0 2.5 3.0
+25°C
-40°C
+85°C
Insertion Loss (dB)
Frequency (GHz)
0
10
20
30
40
0.0 0.5 1.0 1.5 2.0 2.5 3.0
+25°C
-40°C
+85°C
Isolation (dB)
Frequency (GHz)
-90
-85
-80
-75
-70
-65
-60
2.0 2.5 3.0 3.5 4.0 4.5 5.0
+25°C
-40°C
+85°C
Relative Harmonic (dBc)
VC (V)
-90
-85
-80
-75
-70
-65
-60
2.0 2.5 3.0 3.5 4.0 4.5 5.0
+25°C
-40°C
+85°C
Relative Harmonic (dBc)
VC (V)
MACOM M 2 90 0748 0374 7 ‘90 fl DATE 0235 0 95 ‘ r» 1 f [ODE ‘W)j PIN 6* o 0059 \m m ‘ 4 A 0‘53? 0095 If ‘ ‘ /: f 11513122 0630 1102 1610 ><>< y="" w="" 280="" eh77adoeq="" o="" 0="" 6‘0="" 15="" w1="" a="" q="" part="" 7="" sect‘on="" ara="" a="" a="" number="" 0157‘="" 0020="" 0039="" dr‘entat‘dn="" mark="" ‘0="" 05="" 0407010="" base="" metal="" 0087="" @="" a="" 22="" 0="" 08="" 0059="" .="" 0026="" j="" 70020="" 005170020="" 015="">007 005 0 ”3,0 as 0197 w 0 50 D 30 WH PLAT‘NG umEs ‘ REFERENCE AEDEC unwus run ADDHIDNAL mMEusmmL AND VDLERAMDE wromnnn z REFERENCE M535 wummu NOTE FOR m FDUYF’RWT wrumvmn 3 AU DMENsmws 3mm A3 WCHES/w W 1mg Mwwmacnm com/suggon
GaAs SPDT 2.5 V High Power Switch
DC - 3.0 GHz
Rev. V3
MASWSS0181
4
4
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0008095
4
Lead-Free SOT-26 Plastic Package
Reference Application Note M538 for lead-free solder reflow recommendations.
MACOM www macum com Img Ilwww macnm com/suggnn
GaAs SPDT 2.5 V High Power Switch
DC - 3.0 GHz
Rev. V3
MASWSS0181
5
5
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0008095
5
MACOM Technology Solutions Inc. All rights reserved.
Information in this document is provided in connection with MACOM Technology Solutions Inc ("MACOM")
products. These materials are provided by MACOM as a service to its customers and may be used for
informational purposes only. Except as provided in MACOM's Terms and Conditions of Sale for such products or
in any separate agreement related to this document, MACOM assumes no liability whatsoever. MACOM
assumes no responsibility for errors or omissions in these materials. MACOM may make changes to
specifications and product descriptions at any time, without notice. MACOM makes no commitment to update
the information and shall have no responsibility whatsoever for conflicts or incompatibilities arising from future
changes to its specifications and product descriptions. No license, express or implied, by estoppels or otherwise,
to any intellectual property rights is granted by this document.
THESE MATERIALS ARE PROVIDED "AS IS" WITHOUT WARRANTY OF ANY KIND, EITHER EXPRESS OR
IMPLIED, RELATING TO SALE AND/OR USE OF MACOM PRODUCTS INCLUDING LIABILITY OR
WARRANTIES RELATING TO FITNESS FOR A PARTICULAR PURPOSE, CONSEQUENTIAL OR
INCIDENTAL DAMAGES, MERCHANTABILITY, OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR
OTHER INTELLECTUAL PROPERTY RIGHT. MACOM FURTHER DOES NOT WARRANT THE ACCURACY
OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN
THESE MATERIALS. MACOM SHALL NOT BE LIABLE FOR ANY SPECIAL, INDIRECT, INCIDENTAL, OR
CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION, LOST REVENUES OR LOST PROFITS,
WHICH MAY RESULT FROM THE USE OF THESE MATERIALS.
MACOM products are not intended for use in medical, lifesaving or life sustaining applications. MACOM
customers using or selling MACOM products for use in such applications do so at their own risk and agree to
fully indemnify MACOM for any damages resulting from such improper use or sale.

Products related to this Datasheet

IC RF SWITCH SPDT 3GHZ SOT26
Available Quantity: 27
Unit Price: 2.33
EVAL BOARD FOR MASWSS0181TR-3000
Available Quantity: 8
Unit Price: 300
IC RF SWITCH SPDT 3GHZ SOT26
Available Quantity: 0
Unit Price: 1.185
IC RF SWITCH SPDT 3GHZ SOT26
Available Quantity: 27
Unit Price: 2.33