VEP Series, 8-36 W Datasheet by XP Power

View All Related Products | Download PDF Datasheet
sum [1 I rnwsn TH! XI’EIYS Powil
8-36 Watts
Efficiency Efficiency Level V (24 W Level IV)
CEC2008 & EISA 2007 Compliant
IT & Medical Approvals
Interchangeable Input Connectors
Output Voltages from 5 V to 24 V Available
Class II Construction
White Case Version Available
VEP Series
Input
Input Voltage 8 & 15W: 80-264 VAC
24 W: 80-264 VAC, derate output power
25% <90 VAC
36 W: 90-264 VAC
Input Frequency 47-63 Hz
Input Current 8 W: 0.3 A max at 90 VAC
15 W: 0.5 A max at 90 VAC
24 W: 0.6 A max at 90 VAC
36 W: 0.9 A max at 90 VAC
Inrush Current 70 A max at 230 VAC, cold start at 25 °C
Power Factor EN61000-3-2, class A
No Load Input Power <0.3 W
Output
Output Voltage See tables
Initial Set Accuracy ±5% at 50% load
Minimum Load No minimum load required
Start Up Delay 2 s typical
Start Up Rise Time 8 & 15 W: 100 ms typical,
24 & 36 W: 50 ms typical
Hold Up Time 5 ms typical at full load and 115 VAC
Line Regulation ±0.5% max
Load Regulation ±5% max
Transient Response 4% max. deviation, recovery to <1%
within 500 µs for a 50% step load change
at 0.2 A/µs
Ripple & Noise See tables
Overvoltage Protection See tables
Overload Protection • 120-280%
Short Circuit Protection Trip and restart (hiccup mode)
Temperature 0.2 %/˚C
Coefficient
General
Efficiency See tables
Energy Efficiency Level V
Level IV (24 W versions)
Isolation 8 - 24 W: 4000 VAC Input to Output,
36 W: 3000 VAC Input to Output
Switching Frequency 8 & 15 W: 132 kHz typical,
24 & 36 W: 65 kHz typical
MTBF 8 - 24 W: 250 kHrs, 36 W: 200 kHrs
to MIL-HDBK-217F at 25°C, GB
Environmental
Operating Temperature 0 ˚C to +40 ˚C
Cooling Natural convection
Operating Humidity 5-95% RH, non-condensing
Storage Temperature -25 ˚C to +70 ˚C
Shock Able to survive 1 m drop onto concrete on
each of 6 axes
Vibration 10-300 Hz, 1 g 15 mins/sweep. 30 mins for
each of 3 axes
EMC & Safety
Emissions EN55022, class B conducted & radiated
Harmonic Currents EN61000-3-2, class A
Voltage Flicker EN61000-3-3
ESD Immunity EN61000-4-2, ±4 kV contact, ±8 kV air,
Perf Criteria A
Radiated Immunity EN61000-4-3, 3 V/m, Perf Criteria A
EFT/Burst EN61000-4-4, level 2, Perf Criteria A
Surge EN61000-4-5, installation class 3,
Perf Criteria A
Conducted Immunity EN61000-4-6, 3 V, Perf Criteria A
Magnetic Field EN61000-4-8, 1 A/m, Perf Criteria A
Dips & Interruptions EN61000-4-11, 30% 10 ms, 60% 100 ms,
100% 5000 ms, Perf Criteria A, B, B
Safety Approvals 8 & 15 W: EN60950-1, cUL60950-1,
IEC60950-1, EN60601-1, cUL60601-1,
IEC60601-1;
24 W: EN60950-1, cCSAus60950-1,
IEC60950-1, CSA60950-01-03,
cCSAus60601-1, IEC60601-1, CSA C22.2
No601.1,
36 W: IEC60950-1, EN60950-1, UL60950-1
xppower.com
AC-DC
Specification
VEP08/1 5 H I /
VEP08/15
AC-DC
Notes
1. Measured at end of DC output lead using 20 MHz bandwidth and 0.1 µF ceramic capacitor in parallel with 10 µF electrolytic capacitor placed at connector terminals.
2. VEP08 models: Other voltages between 3.0 V and 18.0 V are available on request, consult sales for details.
VEP15 models: Other voltages between 3.0 V and 24.0 V are available on request, consult sales for details.
3. A suffix denoting the type of mains plug required must be added to the part number. See below.
4. Efficiency given is the average of efficiencies measured with output loads of 25%, 50%, 75% and 100%.
5. For white case version add suffix -W. MOQ applies, contact sales for details.
6. VEP08 models: Typical trip point, VEP15 models: Maximum trip point.
Mechanical Details
Notes
1. All dimensions in inches (mm). Tolerance is ±0.04 (±1) maximum, except output cable length.
2. Weight: VEP08 - 0.18 lbs (80 g) approx., VEP15 - 0.26 lbs (120 g) approx.
3. Case material is PC Class 94 V-0
4. Output Lead: UL2468 18-24 AWG
5. Mains plugs can be ordered separately. Part numbers are: VEP PLUG UK, VEP PLUG EU, VEP PLUG CN^, VEP PLUG US or VEP PLUG AU^
VEP08: 1.06 (26.8)
VEP15: 1.20 (30.5)
VEP08: 1.67 (42.4)
VEP15: 1.81 (46.0)
VEP08: 2.83 (72.0)
VEP15: 2.95 (75.0)
UK
Add suffix ‘-UK’
EU
Add suffix ‘-EU’
China
Add suffix ‘-CN’
USA
Add suffix ‘-US’
Australia
Add suffix ‘-AU’
70.87 ± 10%
(1800 ±10%)
Output Plug: ø 5.5 x ø 2.5 x 11.0 mm Inner Positive
Models and Ratings
Output Power Output Voltage(2) Output Current Ripple & Noise(1) Overvoltage Trip(6) Efficiency(4) Model Number(3,5)
8.0 W 5.0 V 1.60 A 150 mV 10.0 V 73% VEP08US05
8.0 W 9.0 V 0.88 A 200 mV 18.0 V 77% VEP08US09
8.0 W 12.0 V 0.66 A 200 mV 20.0 V 77% VEP08US12
8.0 W 15.0 V 0.53 A 200 mV 25.0 V 78% VEP08US15
10.0 W 5.0 V 2.00 A 50 mV 9.0 V 75% VEP15US05
12.6 W 9.0 V 1.40 A 100 mV 15.0 V 80% VEP15US09
15.0 W 12.0 V 1.25 A 100 mV 20.0 V 82% VEP15US12
15.0 W 15.0 V 0.90 A 150 mV 25.0 V 82% VEP15US15
15.0 W 24.0 V 0.63 A 200 mV 35.0 V 83% VEP15US24
_‘I VEP24 M 1 =- l'
VEP24
Models and Ratings
AC-DC
Output Power Output Voltage(3) Output Current Ripple & Noise(1) Overvoltage Trip(6) Efficiency(4) Model Number(2,5)
12.5 W 5.0 V 2.5 A 100 mV 10.0 V 73% VEP24US05
19.8 W 9.0 V 2.2 A 100 mV 18.0 V 79% VEP24US09
24.0 W 12.0 V 2.0 A 100 mV 20.0 V 80% VEP24US12
24.0 W 15.0 V 1.6 A 100 mV 25.0 V 80% VEP24US15
24.0 W 24.0 V 1.0 A 100 mV 35.0 V 82% VEP24US24
Notes
1. Measured at end of DC output lead using 20 MHz bandwidth and 0.1 µF ceramic capacitor in parallel with 10 µF electrolytic capacitor placed at connector terminals.
2. A suffix denoting the type of mains plug required must be added to the part number. See below.
3. Other voltages between 3.0 V and 24.0 V are available on request, consult sales for details.
4. Efficiency given is the average of efficiencies measured with output loads of 25%, 50%, 75% and 100%.
5. For white case version add suffix -W. MOQ applies, contact sales for details.
6. Typical trip point.
Mechanical Details
Notes
1. All dimensions in inches (mm). Tolerance is ±0.04 (±1) maximum, except output cable length
2. Weight: 0.35 lbs (160 g) Approx
3. Case material is PC Class 94 V-0
4. Output Lead: UL2468 18-24 AWG
5. Mains plugs can be ordered separately. Part numbers are: VEP PLUG UK, VEP PLUG EU, VEP PLUG CN, VEP PLUG US or VEP PLUG AU
1.14
(29.0)
1.89
(47.9)
3.46
(88.0)
UK
Add suffix -UK
EU
Add suffix -EU
China
Add suffix -CN
USA
Add suffix -US
Australia
Add suffix -AU
59.0 ± 10%
(1500 ±10%)
Output Plug: ø 5.5 x ø 2.5 x 11.0 mm Inner Positive
_a_ m
AC-DC
20-Oct-15
VEP36
Models and Ratings
Output Power Output Voltage(3) Output Current Ripple & Noise(1) Overvoltage Trip(4) Efficiency(3) Model Number(2,5)
27 W 9.0 V 3.0 A 200 mV 25.0 V 85% VEP36US09
36 W 12.0 V 3.0 A 200 mV 28.0 V 85% VEP36US12
36 W 15.0 V 2.4 A 200 mV 28.0 V 86% VEP36US15
36 W 24.0 V 1.5 A 200 mV 42.0 V 87% VEP36US24
Notes
1. Measured at end of DC output lead using 20 MHz bandwidth and 0.1 µF ceramic capacitor in parallel with 10 µF electrolytic capacitor placed at connector terminals.
2. A suffix denoting the type of mains plug required must be added to the part number. See below.
3. Efficiency given is the average of efficiencies measured with output loads of 25%, 50%, 75% and 100%.
4. Typical trip point.
5. For white case version add suffix -W. MOQ applies, contact field sales for details.
Mechanical Details
Notes
1. All dimensions in inches (mm). Tolerance is ±0.04 (±1) maximum, except output cable length
2. Weight: 0.57 lbs (260 g) Approx
3. Case material is PC Class 94 V-0
4. Output Lead: UL2468 18-24 AWG
5. Mains plugs can be ordered separately. Part numbers are: VEP PLUG UK, VEP PLUG EU, VEP PLUG CN, VEP PLUG US or VEP PLUG AU
UK
Add suffix ‘-UK’
EU
Add suffix ‘-EU’
China
Add suffix ‘-CN’
USA
Add suffix ‘-US’
Australia
Add suffix ‘-AU’
1.42±0.04
(36.0±1)
4.02±0.04 (102.0±1)
3.90±0.04 (99.0±1)
2.09±0.04
(53.0±1)
0.31±0.04
(8.0±1)
35.43-39.37 (900-1000)
Output Plug: ø 5.5 x ø 2.5 x 11.0 mm Inner Positive

Products related to this Datasheet

AC/DC WALL MOUNT ADAPTER 9V 27W
Available Quantity: 0
Unit Price: 16.53
AC/DC WALL MOUNT ADAPTER 12V 36W
Available Quantity: 0
Unit Price: 17.1
AC/DC WALL MOUNT ADAPTER 15V 36W
Available Quantity: 0
Unit Price: 16.53
AC/DC WALL MOUNT ADAPTER 24V 36W
Available Quantity: 0
Unit Price: 17.1