1. Scope
2. 3M Cuslomer Documenls
4. Requlremenls Overvlew
4.1 Rallngs
Current:
Temperature: >65“C to +125°C
Insulahun vesistance: >1 x10 0 at 500 VDC
4.2 Malerlals
Socket \nsu‘atiun: Glass filled PBT, 94V-0
Cover msulatwun: Glass filled PBT, 94V-0
Strawn rehel: Slawnless Stee‘
Socket cuntact: BeCu
Headel insu‘ation: Glass fil‘ed LOP, 94V-0
Header pin: Phosphur Brunze
Cable accommodation: 30 AWG sohd or stranded PVC. FEP, TPE
4.3 Flnlshes
P‘ating: (socket and header)
N‘ckel: 50-150 pinches , ASTM BESS-97, SAE AMS-QQ-N-ZQO
Gold options: 0.76 pm (30 u mches min), ASTM B488-01 mass (2
F‘ash, ASTM 8488-01 Class C
Matte Sn: Suldertai‘ 200»400p"
4.4 Regulatory Compllance
78-5102-0091-4 Rev E
3M™ Ribbon Cable Socket and Header, 451 and 452 Series, 0.050" x 0.050"
3 of 9
2. 3MTM Customer Documents
Customer drawing for Connector System Mated Dimensions
Customer drawing for 3MTM Ribbon Cable Socket, 451 Series
Customer drawing for 3MTM Boardmount Header, 452 Series
Instructions for the assembly of 3MTM Ribbon Cable Sockets, 451 Series
1.00 A, All contacts powered
1.50 A, 6 contacts powered
2.50 A, 1 contacts powered
Rating conditions: EIA-364-070 Method 2, 30°C maximum temperature rise.
Temperature: -65°C to +125°C
Insulation resistance: >1 x109 Ω at 500 VDC
Socket insulation: Glass filled PBT, 94V-0
Cover insulation: Glass filled PBT, 94V-0
Strain relief: Stainless Steel
Header insulation: Glass filled LCP, 94V-0
Header pin: Phosphor Bronze
Cable recommendations: 3MTM Round Conductor Flat Cable 3754, 3447, 3604, 3609, 3749, 3756
Cable accommodation: 30 AWG solid or stranded PVC, FEP, TPE
Plating: (socket and header)
Nickel: 50-150 µ inches , ASTM B689-97, SAE AMS-QQ-N-290
Gold options: 0.76 µm (30 µ inches min), ASTM B488-01 Class C
Flash, ASTM B488-01 Class C
Matte Sn: Soldertail 200-400µ"
4.4 Regulatory Compliance
RoHS Compliant. For regulatory information about this product, visit 3M.com/regs or contact your 3M representative.
This document summarizes test methods, test conditions and product performance requirements for the 3MTM Ribbon
Cable Socket, 451 Series and the 3MTM Boardmount Header Connectors, 452 Series. Listings of materials, finishes,
test conditions, and test standards are included. In the event of conflict between this specification and any documents
listed below, the listed documentation supersedes this specification.
3. Performance and Test Description
Unless otherwise specified, all tests shall be performed on 3MTM Ribbon Cable Sockets 45130-02XX-30 and 45130-
02XX-00 mated to 3MTM Boardmount Headers 45230-XX02-30 and 45230-XX02-00 using 3MTM Round Conductor Flat
Cable 3754/30 at ambient environmental conditions per EIA-364. Unless otherwise specified, all values and limits are
typical of those obtained by qualification testing of the subject product. All specifications are subject to revision and
change without notice from 3M.
3M Electronics Materials Solutions Division
13011 McCallen Pass Bldg. C
Austin, TX 78753-5380
1-800-225-5373
www.3M.com/interconnect