451, 452 Socket/Header Series Datasheet by 3M

3M“ Ribbon Cable Wiremount Socket Assembly, 451 Series
For more than fifty years, 3M has been among the worlds leaders in connectors
utilizing Insulation Displacement Contacts (IDCs). We now offer a new family of
products to expand this rich history of leadership and innovation:
3M Ribbon Cable Wiremount Socket Assembly, 451 Series, 0.050” Pitch
3M Shrouded Boardmount Header, 452 Series 0.050” Pitch
The Ribbon Cable Wiremount Socket Assembly, 451 Series, offers a robust connector
in a very small package and with the following options:
Fine pitch delivers high connection density in a very small space
30 µ” Au and Au flash available plating versions offer multiple mate/unmate cycle
option levels at different price points
Available friction latch configurations enable increased protection against accidental
disconnect when using a box header
Optional strain relief accessory provides additional security to help guard against
damage when users pull on a terminated cable
The Shrouded Boardmount Header, 452 Series, is designed to maximize design
flexibility while minimizing PCB footprint. They mate to Ribbon Cable Wiremount
Socket Assembly, 451 Series and are available in the following configurations:
The standard shrouded header is available with or without ejector latches. This
innovative assembly method allows the addition of positive latch and ejection
functionality with minimal size addition.
30 µ” Au and Au flash available plating versions offer multiple mate/unmate cycle
option levels at different price points
Vertical mount, thru-hole and SMT configurations available
Right angle mount, thru-hole configuration available
Tape and reel packaging for SMT version enables use in automated placement
applications
Lead-free process capable
PCB standoffs enable pin-in-paste processing capability
3M Ribbon Cable Wiremount Socket Assembly, 451 Series
3M Shrouded Boardmount Header, 452 Series
3M Ribbon Cable Wiremount Socket
Assembly, 451 Series
3M Shrouded Boardmount Headers,
452 Series
3M Ribbon Cable Socket Wiremount Assembly
Configuration Part Number Customer Drawing
Ribbon Cable Wiremount Socket Assembly,
451 Series 451XX-0X00XX 78-5100-2436-3
Shrouded Boardmount Header, 452 Series 452XX-XX02XX 78-5100-2437-1
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness is not
guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated with such
use. Any statements related to the product which are not contained in 3Ms current publications, or any contrary statements contained on your purchase order shall have no
force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one year from the time of purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING, BUT
NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period
stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except where prohibited by law,
3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.
3M is a trademark of 3M Company.
3
Electronic Solutions Division
Interconnect Products
6801 River Place Blvd.
Austin, TX 78726-9000
1-800-225-5373
www.3Mconnectors.com
Please recycle. Printed in USA
© 3M 2013. All rights reserved.
80-4000-7034-0
Related Products
3M Ribbon Cable Wiremount Socket Assembly, 451 Series
3M Shrouded Boardmount Headers, 452 Series
3M Round Conductor Flat Cable,
3447 Series, PVC Jacketed, 30
AWG,Tinned Copper, 20 to 100
Solid Conductor Cable
3M Round Conductor Flat Cable,
3609 Series, FEP Jacketed, 30
AWG, Silver Plated, 20 to 100 Solid
Conductor Cable. For extreme
temperature requirements.
3M Round Conductor Flat Cable,
3754 Series, PVC Jacketed, 30 AWG,
Tin Plated, 20 to 100
Stranded Conductor Cable
3M Standard Assembly Press,
Model 3640 and 3M Locator Plate
3443-82-XX
Product Specifications
451 & 452 Series
Current Rating 1.0 A, all lines energized, 30°C temp rise per EIA 364-70
1.5 A, 6 lines energized, 30°C temp rise per EIA 364-70
2.5 A, 1 line energized, 30°C temp rise per EIA 364-70
Voltage Rating 125V min
Insulation Resistance > 1 x 109 Ohms at 500 VDC
Withstanding Voltage 1250 VACrms at sea level
Operating Temperature -65°C to +105°C
Processing Temperature 260°C
Lead-Free Solderable Yes
Moisture Sensitivity Level MSL1 per J-STD-020