SRXFAN3U Datasheet by Tripp Lite

Specifications
SmartRack 3U Fan Panel - 3 208-240V high-
performance fans; 315 CFM; C14 inlet
MODEL NUMBER: SRXFAN3U
Description
Tripp Lite's SRXFAN3U SmartRack Panel-mount Triple Fan Accessory (for use with SmartRacks) is ideal
for increasing the ventilation of SmartRacks, enclosures and server cabinets. The unit features (3) 4-in.-
208-240V fans mounted in a 3U panel and includes mounting hardware.
Features
Tripp Lite's SRXFAN3U SmartRack Panel-mount Triple Fan Accessory (for use with SmartRacks) is
ideal for increasing the ventilation of SmartRacks, enclosures and server cabinets
Unit features (3) 4-in.-208-240V fans mounted in a 3U panel
Includes mounting hardware
Highlights
3U rack mount fan panel
Ideal for increasing the
ventilation of SmartRacks
Features (3) 208-240V fans
mounted in a 3U rack panel
Required mounting hardware
included
Cold rolled steel with black finish
Package Includes
Fan unit with C14 power inlet
and required mounting
hardware. User-supplied cord
required.
OVERVIEW
UPC Code 037332144843
INPUT
Nominal Input Voltage(s) Supported 208V AC; 230V AC; 240V AC
Nominal Input Voltage Description 208-240V AC 50/60 Hz
Voltage Compatibility (VAC) 208; 220; 230; 240
PHYSICAL
Shipping Dimensions (hwd / in.) 7.60 x 4.00 x 20.60
1 / 2
" Tripp Life 11H wv 35m Sheefi Chicago, \L 5000:; U'" Telephone.
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Dimensions (hwd / cm) 19.30 x 10.16 x 52.32
Shipping Weight (lbs.) 5.80
Shipping Weight (kg) 2.63
Unit Dimensions (hwd / in.) 5.22 x 18.87 x 1.50
Unit Dimensions (hwd / cm) 13.26 x 47.9 x 3.81
SPECIAL FEATURES
Sound Level (Noise) <= 45dB
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
2 / 2