SRFAN3U Datasheet by Tripp Lite

Specifications
SmartRack 3U Fan Panel - 3-120V high-
performance fans; 210 CFM; 5-15P plug
MODEL NUMBER: SRFAN3U
Description
Tripp Lite's SRFAN3U SmartRack Panel-mount Triple Fan Accessory (for use with SmartRacks) is ideal
for increasing the ventilation of SmartRacks, enclosures and server cabinets. The unit features (3) 4-in.-
120V fans mounted in a 3U panel, 6-ft. cord, and includes mounting hardware.
Features
Tripp Lite's SRFAN3U SmartRack Panel-mount Triple Fan Accessory (for use with SmartRacks) is ideal
for increasing the ventilation of SmartRacks, enclosures and server cabinets
The unit features (3) 4-in.-120V fans mounted in a 3U panel, 6-ft. cord
Includes mounting hardware
Highlights
3U Panel-mount Triple Fan
Accessory
OVERVIEW
UPC Code 037332144836
INPUT
Nominal Input Voltage(s) Supported 120V AC
Nominal Input Voltage Description 120V 50/60 Hz
Input Plug Features NEMA 5-15P
Input Cord Length (ft.) 6
Input Cord Length (m) 1.83
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
PHYSICAL
Shipping Dimensions (hwd / in.) 6.00 x 3.00 x 20.00
Shipping Dimensions (hwd / cm) 15.24 x 7.62 x 50.80
Shipping Weight (lbs.) 7.70
Shipping Weight (kg) 3.49
Unit Dimensions (hwd / in.) 5.22 x 18.87 x 2.07
Unit Dimensions (hwd / cm) 13.26 x 47.9 x 5.26
Unit Weight (lbs.) 5.5
Unit Weight (kg) 2.49
SPECIAL FEATURES
Sound Level (Noise) <= 45 dB
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
2 / 2