500 Series Datasheet by MG Chemicals

iso WUI REgisitred fluaiily System Burhnginn untarin my...“ nmmeunnmna Moisture Absorption IPC—TM-650 2.6.2.1 <0.80° 0.25%="" flammability="" ul-94="" 94v-0="" v0="" glass="" transition="" temperature="" (t="" )="" ipc—tm-650="" 2.4.25="">110 140 °C CTE prior T , z—axis IPC—TM-650 2.4.24 — 50 ppm/°C Total Expansion (50-260 °C), Z-axis " — 3.75% Time to Delamination T260 IPC—TM-650 2.4.24.1 — 20 min Time to Delamination T288 " — 2 min Thermal Stress @288 °C IPC—TM-650 2.4.13.1 >10 5 300 5 Maximum Operating Temp. (MOT) — 130 °C
Page 1 of 4
Date: 16 March 2017 / Ver. 2.01
500 Series
Copper Clad Boards
500 Series Technical Data Sheet
Description
The 500 Series Copper Clad Boards are made of a laminate consisting of continuous woven glass cloth
impregnated with epoxy resin. The boards are made of FR4 which is a flame retardant version of G-10
material.
Applications & Usages
The boards are ideal for prototyping and small production runs. It is used by PCB manufacturers, design
engineers, hobbyists, and students.
Benefits and Features
Complies with UL (file number E214381) and IPC-4101C/21
DICY (dicyandiamide) Cured System
Easy to cut with no specialized equipment required
UV blocking
Available in 1 oz (1.37 mil, 35 µm) and ½ oz (0.67 mil, 17 µm) copper cladding
Comes in 1/16" (1.60 mm) and 1/32" (0.80 mm) laminate thicknesses
Properties
Physical Properties
Method
Specification
Value
Moisture Absorption
IPC-TM-650 2.6.2.1
<0.80%
0.25%
Flammability
UL-94
94V-0
V0
Thermal Properties
Method
Specification
Value
Glass Transition Temperature (Tg)
IPC-TM-650 2.4.25
>110
140 °C
CTE prior Tg, z-axis
IPC-TM-650 2.4.24
50 ppm/°C
CTE after Tg, z-axis
"
250 ppm/°C
Total Expansion (50-260 °C), z-axis
"
3.75%
Time to Delamination T260
IPC-TM-650 2.4.24.1
20 min
Time to Delamination T288
"
2 min
Thermal Degradation via TGA
ASTM D 3850
310 °C
Thermal Stress @288 °C
IPC-TM-650 2.4.13.1
>10 s
300 s
Maximum Operating Temp. (MOT)
UL 94
130 °C
ISO WU! Ragislered nuamy system Burhngmn untarm Canada nmmuunmna Electrical Properties Method Specification Value Volume Resistivity After Moisture Resistance IPC-TM-650 2.5.17.1 >1 x 106 mfl-cm 5 x 10 mfl-cm Surface Resistivity Dielectric Constant @1 GHz IPC-TM-650 2.5.5.9 <5.4 4.2="" dissipation="" factor="" @1="" ghz="" "="">0.035 0.015 Dielectric Strength IPC-TM-650 2.5.6.2 >762 V/mil 1 200—1 400 V/mil Comparative Tracking Index (CTI) ASTM D 3638 — Grade 3, 175—250 V Arc Resistance IPC-TM-650 2.5.1 >60 5 240 5 Mechanical Properties Method Specification Value As received IPC-TM-650 2.4.8 — 10-12 lb/in After thermal stress " >6 lb/in 9-12 lb/in Warp IPC-TM-650 2.4.4 >415 MPa 600 MPa Fill " >345 MPa 500 MPa £®li3ll§
Page 2 of 4
Date: 16 March 2017 / Ver. 2.01
500 Series
Copper Clad Boards
500 Series Technical Data Sheet
Electrical Properties
Method
Specification
Value
Volume Resistivity
After Moisture Resistance
IPC-TM-650 2.5.17.1
>1 x 106 mΩ·cm
5 x 108 mΩ·cm
Surface Resistivity
After Moisture Resistance
"
>1 x 104 mΩ·cm
5 x 107 mΩ
Dielectric Constant @1 GHz
IPC-TM-650 2.5.5.9
<5.4
4.2
Dissipation Factor @1 GHz
"
>0.035
0.015
Dielectric Strength
IPC-TM-650 2.5.6.2
>762 V/mil
1 2001 400 V/mil
Dielectric Breakdown
IPC-TM-650 2.5.6
>40 kV
60 kV
Comparative Tracking Index (CTI)
ASTM D 3638
Grade 3, 175250 V
Arc Resistance
IPC-TM-650 2.5.1
>60 s
240 s
Mechanical Properties
Method
Specification
Value
Peel Strength (1 oz)
As received
IPC-TM-650 2.4.8
10-12 lb/in
After thermal stress
"
>6 lb/in
9-12 lb/in
Flexural Strength
Warp
IPC-TM-650 2.4.4
>415 MPa
600 MPa
Fill
"
>345 MPa
500 MPa
Note: Data shown are typical values for reference only.
Storage
Store at around room temperature 18 to 27 °C [65 to 80 °F] and protect from direct heat or sunlight.
Keep sealed in an air tight container, away from humidity.
Health and Safety
Please see the 500 Series Copper Clad Boards Safety Data Sheet (SDS) for more details on
transportation, storage, handling and other security guidelines.
Environmental Impact: This product doesn’t have any known environmental toxicity.
This product meets the European Directive
2011/65/EU Annex II (ROHS);
recasting 2002/95/EC.
Health and Safety: This product is not considered to be hazardous for human health under normal use.
It is widely used in the packing and food industry.
ISO '7qu Raglslemd manly system Burlmgmn untarm Canada nmmeunnmna FR4 1/16" (1.60 mm), single sided FR4 1/16" (1.60 mm) double sided Cat. No. Metric Imperial Cat. No. Metric Imperial 503 76 X 127 mm 3" X 5" 540 76 X 127 mm 3" X 5" 509 152 X 152 mm 6" X 6" 555 304 X 304 mm 12" X 12" 512 152 X 228 mm 6" X 9" 580 914 X 1219 mm 36" X 48" FR4 1/32" (0.80 mm), single sided FR4 1/32" (0.80 mm), double sided 586 101 X 152 mm 4" X 6" 587 101 X 152 mm 3" X 5" 588 152 X 228 mm 6" X 9" 589 152 X mm 4" X 6"
Page 3 of 4
Date: 16 March 2017 / Ver. 2.01
500 Series
Copper Clad Boards
500 Series Technical Data Sheet
HMIS® RATING
HEALTH:
0
FLAMMABILITY:
1
PHYSICAL HAZARD:
0
PERSONAL PROTECTION:
Approximate HMIS and NFPA Risk Ratings Legend:
0 (Low or none); 1 (Slight); 2 (Moderate); 3 (Serious); 4 (Severe)
Packaging and Supporting Products
1 oz Copper Claddings
FR4 1/16" (1.60 mm), single sided FR4 1/16" (1.60 mm), double sided
Cat. No.
Metric
Imperial a)
Cat. No.
Metric
Imperial a)
503
76 x 127 mm
3" x 5"
540
76 x 127 mm
3" x 5"
506
101 x 152 mm
4" x 6"
550
152 x 152 mm
6" x 6"
509
152 x 152 mm
6" x 6"
555
304 x 304 mm
12" x 12"
512
152 x 228 mm
6" x 9"
515
203 x 254 mm
8" x 10"
521
304 x 304 mm
12" x 12"
575
609 x 914 mm
24" x 36"
580
914 x 1219 mm
36" x 48"
FR4 1/32" (0.80 mm), single sided FR4 1/32" (0.80 mm), double sided
Cat. No.
Metric
Imperial a)
Cat. No.
Metric
Imperial a)
586
101 x 152 mm
4" x 6"
587
101 x 152 mm
3" x 5"
588
152 x 228 mm
6" x 9"
589
152 x mm
4" x 6"
a) Sizes are approximate
0 0
1
ISO WUI REgisltred fluahly System Burhngmn untarm Canada nmmeunnmna 510 152 X 152 mm 6" X 6" 551 152 X 152 mm 6" X 6" 516 203 X 254 mm 8" X 10" www.mgchemicals.com supportngchemicais.com Mailing address: Manufacturing 8: Support Head Office Burlington, Ontario, Canada Surrey, British Columbia, Canada L7L 5R6 V4N 4E7
Page 4 of 4
Date: 16 March 2017 / Ver. 2.01
500 Series
Copper Clad Boards
500 Series Technical Data Sheet
½ oz Copper Claddings
FR4 1/16" (1.60 mm), single sided FR4 1/16" (1.60 mm), double sided
Cat. No.
Metric
Imperial a)
Cat. No.
Metric
Imperial a)
510
152 x 152 mm
6" x 6"
551
152 x 152 mm
6" x 6"
516
203 x 254 mm
8" x 10"
b) Sizes are approximate
Supporting Products
Positive Presensitized Copper Clad Boards, 600 Series
Technical Support
Contact us regarding any questions, improvement suggestions, or problems with this product. Application
notes, instructions, and FAQs are located at www.mgchemicals.com.
Email: support@mgchemicals.com
Phone: +(1) 800-340-0772 (Canada, Mexico & USA)
+(1) 905-331-1396 (International)
Fax: +(1) 905-331-2862 or +(1) 800-340-0773
Mailing address:
Manufacturing & Support
Head Office
1210 Corporate Drive
9347193rd Street
Burlington, Ontario, Canada
Surrey, British Columbia, Canada
L7L 5R6
V4N 4E7
Warranty
M.G. Chemicals Ltd. warranties this product for 12 months from the date of purchase by the end user.
M.G. Chemicals Ltd. makes no claims as to shelf life of this product for the warranty. The liability of M.G.
Chemicals Ltd. whether based on its warranty, contracts, or otherwise shall in no case include incidental or
consequential damage.
Disclaimer
This information is believed to be accurate. It is intended for professional end users having the skills to
evaluate and use the data properly. M.G. Chemicals Ltd. does not guarantee the accuracy of the data and
assumes no liability in connection with damages incurred while using it.