RJ45 Cable Drawing Datasheet by Conec

View All Related Products | Download PDF Datasheet
OOOOOO . «m :€
1
1
2
2
3
3
4
4
5
5
6
6
A A
B B
C C
D D
A3
1/1
Rev. Changes Date Name
R
THIS DRAWING MAY NOT BE COPIED OR REPRODUCED
IN ANY WAY, AND MAY NOT BE PASSED ON TO A THIRD
PARTY WITHOUT WRITTEN PERMISSION.
OWNERSHIP AND COPYRIGHT OF CONEC CORPORATION
DOT NOT ALTER CAD DRAWING BY HAND
2007
Draw.
Appd.
Norm
D-old DIN
Scale:
Part No.:
Material:
Drawing No.:
Sheet
Autodesk
Inventor
Dim. in
Approval Date
Name Title
Customer:
a
g
h
i
j
L
k
original
1 x g
1 x h
1 x i
1 x j
1 x k
1 x L
Jan/26/2011
Jul/06/2011
Jun/20/2012
Mar/11/2013
Aug/13/2013
Feb/03/2014
Vincent ke
Vincent Ke
Vincent ke
Vincent Ke
Vincent Ke
Vincent ke
Date
Jul. 20
Jul. 20 J. Chaudry
Vincent Ke
Name
1.8:1
See Notes
RJ45 Cat. 5e Ethernet Patch Cords
Industrial to Standard
RoHS Compliant
39K1A299
SEE P/N TABLE
Tolerance
Unless otherwise specified
Dimensional:
Angles
L
`
0.05
Notes:
1. Electrical:
- Meets EIA/TIA-568-B.2 Cat.5e Specification
- Connector Operating Temperature: -40~C to +85~C
2. Materials and Finish:
- Coupling Ring: Polyester (Black), Metallized ABS or Die-cast (Nickel Plated); UL94 V-0
- Plug Housing: Polyester (Black) or Metallized ABS (Nickel Plated); UL94 V-0
- Interfacial Seal: Silicon, Color: White
- Cable Gland: PA (Black) or Brass, Nickel Plated
- Cable Gland Seal: NBR, Color: Black
- Cable Gland Insert (Metal Version): Nylon, Color: White
- RJ45 Plug Metal Shell: Copper Alloy, Nickel Plated
- RJ45 Plug Plastic Housing: Clear Polycarbonate UL94 V-2
- RJ45 Plug Contacts: Phosphor Bronze,
Finish: 50u" Gold min. over Nickel
- RJ45 Modular Boot: PVC, Color: Black
- Cable: See Part Number Table
f
Cat. 5e RJ45 Plug (Standard)
Cat. 5e RJ45 Plug (Industrial IP67, Plastic,
Metallized Plastic or Die Cast version with
Bayonet locking Type)
L
2 m
Part Number
17-10006
4 m 17-10007
5 m 17-10008
Cat. 5e UTP
4 Pair, AWG24
Solid Black Cable
17-101234
17-101244
17-101254
17-100544
17-100554
17-100564
17-10028
17-10029
17-10030
Plastic Version
Cat. 5e Outdoor UTP
4 Pair, AWG24
Solid Black Cable
Metallized Plastic Version Die Cast Version
Cat. 5e STP
4 Pair, AWG24
Solid Black Cable
Cat. 5e Outdoor STP
4 Pair, AWG24
Solid Black Cable
Cat. 5e STP
4 Pair, AWG24
Solid Black Cable
Cat. 5e Outdoor STP
4 Pair, AWG24
Solid Black Cable
17-101264
17-101274
17-101284
17-101294
17-101304
17-101314
* Note: Special cable length are available please contact factory
Cable
Length*
Cat. 5e Outdoor STP
4 Pair, AWG24
Solid Black Cable
17-103204
17-103214
17-103224
Cat. 5e STP
4 Pair, AWG24
Solid Black Cable
17-103164
17-103174
17-103184
10 m 17-103054 17-103064 17-103194 17-103234 17-103074 17-102254 17-103084 17-103094
1 m
3 m
17-130004 17-130014 17-130024 17-130034 17-130044 17-130054 17-130064 17-130074
17-130154
17-130144
17-130134
17-13012417-130084 17-130094 17-130104 17-130114
15 m 17-130604 17-130614 17-130624 17-130634 17-130644 17-130654 17-130664 17-130674
6 m 17-160024 17-160034 17-160044 17-160054 17-160064 17-160074 17-160084 17-160094
7 m 17-130994 17-131004 17-131014 17-131024 17-131034 17-131044 17-131054 17-131064
g
Directive 2002/95/EC RoHS Compliant
h
i
j
k
L

Products related to this Datasheet

CABLE MOD 8P8C PLUG-PLUG 6.56'
Available Quantity: 91
Unit Price: 31.75
CABLE MOD 8P8C PLUG-PLUG 13.12'
Available Quantity: 0
Unit Price: 31.1536
CABLE MOD 8P8C PLUG-PLUG 16.4'
Available Quantity: 0
Unit Price: 33.3296