EF Series Datasheet

E‘ectromc Components KEII/IEI' CHARGED?
1© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com FS8001_EF • 3/27/2017
One world. One KEMET
Benefits
Usable in quasi-microwave ranges
Can be used in high-speed clocks (Up to 10 GHz)
• Thin,flexiblematerialusedinportableequipment
Virtually no limitation in where it can be used
Less time required for installation
Resonance suppression – controls the high frequency
current and suppresses unwanted electromagnetic
resonance by creating impedance
Electromagnetic wave suppression – suppresses the
electromagnetic wave intruding the sheet by the magnetic
loss of its composition
Overview
The EF Series Flex Suppressor® is an effective suppressor
for high frequency noise generated from electronic devices.
Theflexiblesheetisapolymerbaseblendedwithmicron
sized magnetic powders dispersed into the material. The EF
Series are effective for resonance and wave suppression,
and can be cut into virtually any shape.
Applications
Radiation noise suppression for electronic equipment
Quasi-microwave range interference prevention inside
and in between electronics
• Mobile communications equipment, wireless equipment
(Wi-Fi,Bluetooth),officeautomationequipment(personal
computers, TFT LCDs etc.), communication terminals in
audio/video equipment, digital exchanges, etc.
ESD (electro static discharge) countermeasure
Flex Suppressor®
EF Series
Part Number System
EFR (01)- 240x240 T08 00
Series Type Thickness Standard Dimensions
(mm)
Tape 1 Type
Adhesive Tape Thickness Tape 2 Type
EFR
EFX
EFF
EFA
EFH
EFG
(003)- = 0.03 mm
(005)- = 0.05 mm
(007)- =0.07 mm
(01)- = 0.1 mm
(02)- = 0.2 mm
(03)- = 0.3 mm
(05)- = 0.5 mm
(10)- = 1.0 mm
240 x 240 T08 = 0.03 mm
T15 = 0.14 mm
T22 = 0.05 mm
T29 = 0.01 mm
Blank = No adhesive tape
00 = Without PET tape
Blank = Without Tape 1 Type
Eincuomc Companonn KEIWEI' EHARGED! 0.05/0.1/0.2/ 0.05/D.1/0.2/ 0.03/0.05/0.1l D.05l0.1/ D.3l0.5/1.0 0.3/0.5 (0.2/0.3) 0.2/0.3 240 x 240 (toll on requesk) 1.0)(10‘ 1.0X10" minimum minimum
2© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com FS8001_EF • 3/27/2017
Flex Suppressor®
EF Series
Specifications
Features Standard
Specifications
High
Magnetic
Permeability
Type
Extra High
Magnetic
Permeability
Type
Flame
Retardant
Type, Red
Phosphorus
Free Type
High
Frequency
High
Temp.
Reflow
Type EFR EFX EFF EFA EFG EFH
Effective Frequency Up to 10 GHz
Operating Temperature (°C) −40to+105
Thickness (mm)
0.05/0.1/0.2/
0.3/0.5/1.0
0.05/0.1/0.2/
0.3/0.5
0.07/0.1/0.2/0.3
0.03/0.05/0.1/
(0.2/0.3)
2
0.05/0.1/
0.2/0.3
0.05/0.1
Standard Dimensions (mm) 240 x 240
240 x 240
(roll on request)
240 x 240
SpecificGravity12.8 typical 3.2 typical 3.6 typical 3.1 typical 3.0 typical 3.1 typical
Tensile Strength (Mpa) 3.6 minimum 6.8 minimum 6.9 minimum 6.8 minimum 3.5 minimum 6.8 minimum
SurfaceResistance(Ω) 1.0 x 106 minimum 1.0 x 105 minimum 1.0 x 105 minimum 1.0 x 106 minimum
1.0 x 105
minimum
1.0 x 106
minimum
Thermal Conductivity (W/m K) 0.22 0.22 0.4 1.3 0.22 1.3
Approved Standard
UL94 V–0 UL94 HB UL94 V–0 UL94 V1 UL94 V–0
UL File No. E176124 UL File No.
E176124
Environment
RoHS Compliant
Halogen Free
PVC Free
Lead Free
Red
Phosphorus Free Free — Free
Relative Magnetic Permeability
(at 3 MHz) 60 typical 100 typical 130 typical 60 typical 20 typical 60 typical
Remarks
µ60 high permeability
Various thickness
Flame retardant (UL
94V–0certified)
µ100 high
permeability
Various thickness
Industry’s
highest magnetic
permeability of µ130
with halogen free
composition. Flame
retardant(UL 94 V–0
certified)
µ60 high
permeability. Red
phosphorus free
Flame retardant (UL
94V–0certified)
Excellent
suppression of
high frequency
noise in Wi-Fi
and higher
bandwidths.
Can be
mounted
before
reflowing
Above specifications are for the Flex Suppressor® alone (adhesives and etc. not included)
1 Value in 23°C atmosphere
2 Sheets with 0.2 mm and 0.3 mm thickness are lamination of 0.1 mm sheets.
ammmc compmm KEIVIEI' crummy:
3© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com FS8001_EF • 3/27/2017
Flex Suppressor®
EF Series
Table 1 – Ratings & Part Number Reference
Part Number Series Thickness
(mm)
Tape
Thickness
(mm)
Relative
Magnetic
Permeability
at 3 MHz
Specific
Gravity
(typical)
Tensile
Strength
(Mpa
minimum)
Surface
Resistance
minimum)
Thermal
Conductivity
(W/m K)
EFR(005)-240x240T0800 EFR 0.05 0.03 60 2.8 3.6 1.0 x 10^6 0.22
EFR(01)-240x240T0800 EFR 0.1 0.03 60 2.8 3.6 1.0 x 10^6 0.22
EFR(02)-240x240 EFR 0.2 -- 60 2.8 3.6 1.0 x 10^6 0.22
EFR(02)-240x240T0800 EFR 0.2 0.03 60 2.8 3.6 1.0 x 10^6 0.22
EFR(03)-240x240 EFR 0.3 -- 60 2.8 3.6 1.0 x 10^6 0.22
EFR(03)-240x240T0800 EFR 0.3 0.03 60 2.8 3.6 1.0 x 10^6 0.22
EFR(05)-240x240 EFR 0.5 -- 60 2.8 3.6 1.0 x 10^6 0.22
EFR(05)-240x240T1500 EFR 0.5 0.14 60 2.8 3.6 1.0 x 10^6 0.22
EFR(10)-240x240 EFR 1-- 60 2.8 3.6 1.0 x 10^6 0.22
EFR(10)-240x240T1500 EFR 10.14 60 2.8 3.6 1.0 x 10^6 0.22
EFX(005)-240x240T0800 EFX 0.05 0.03 100 3.2 6.8 1.0 x 10^5 0.22
EFX(01)-240x240T0800 EFX 0.1 0.03 100 3.2 6.8 1.0 x 10^5 0.22
EFX(02)-240x240 EFX 0.2 -- 100 3.2 6.8 1.0 x 10^5 0.22
EFX(02)-240x240T0800 EFX 0.2 0.03 100 3.2 6.8 1.0 x 10^5 0.22
EFX(03)-240x240 EFX 0.3 -- 100 3.2 6.8 1.0 x 10^5 0.22
EFX(03)-240x240T0800 EFX 0.3 0.03 100 3.2 6.8 1.0 x 10^5 0.22
EFX(05)-240x240 EFX 0.5 -- 100 3.2 6.8 1.0 x 10^5 0.22
EFX(05)-240x240T1500 EFX 0.5 0.14 100 3.2 6.8 1.0 x 10^5 0.22
EFF(007)-240x240T0800 EFF 0.07 0.03 130 3.6 6.9 1.0 x 10^5 0.4
EFF(01)-240x240T0800 EFF 0.1 0.03 130 3.6 6.9 1.0 x 10^5 0.4
EFF(02)-240x240 EFF 0.2 -- 130 3.6 6.9 1.0 x 10^5 0.4
EFF(02)-240x240T0800 EFF 0.2 0.03 130 3.6 6.9 1.0 x 10^5 0.4
EFF(03)-240x240 EFF 0.3 -- 130 3.6 6.9 1.0 x 10^5 0.4
EFF(03)-240x240T0800 EFF 0.3 0.03 130 3.6 6.9 1.0 x 10^5 0.4
EFA(003)-240x240T0800 EFA 0.03 0.03 60 3.1 6.8 1.0 x 10^6 1.3
EFA(005)-240x240T0800 EFA 0.05 0.03 60 3.1 6.8 1.0 x 10^6 1.3
EFA(01)-240x240T0800 EFA 0.1 0.03 60 3.1 6.8 1.0 x 10^6 1.3
EFA(02)-240x240 EFA 0.2 -- 60 3.1 6.8 1.0 x 10^6 1.3
EFA(02)-240x240T0800 EFA 0.2 0.03 60 3.1 6.8 1.0 x 10^6 1.3
EFA(03)-240x240 EFA 0.3 -- 60 3.1 6.8 1.0 x 10^6 1.3
EFA(03)-240x240T0800 EFA 0.3 0.03 60 3.1 6.8 1.0 x 10^6 1.3
EFG(005)-240x240T0800 EFG 0.05 0.03 20 33.5 1.0 x 10^5 0.22
EFG(01)-240x240T0800 EFG 0.1 0.03 20 33.5 1.0 x 10^5 0.22
EFG(02)-240x240 EFG 0.2 -- 20 33.5 1.0 x 10^5 0.22
EFG(02)-240x240T0800 EFG 0.2 0.03 20 33.5 1.0 x 10^5 0.22
EFG(03)-240x240 EFG 0.3 -- 20 33.5 1.0 x 10^5 0.22
EFG(03)-240x240T0800 EFG 0.3 0.03 20 33.5 1.0 x 10^5 0.22
EFH(005)-240x240T2200 EFH 0.05 0.05 60 3.1 6.8 1.0 x 10^6 1.3
EFH(01)-240x240T2200 EFH 0.1 0.05 60 3.1 6.8 1.0 x 10^6 1.3
cccccccccccccccccccc Emma):
4© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com FS8001_EF • 3/27/2017
Flex Suppressor®
EF Series
Shielding
Shielding materials
(metal, electrically conductive material)
While transmitted waves can be minimized, most of the incoming waves
arereflected,causinginternalinterference.High-frequencyelectriccurrent
occursonthemetalsurfacesandreflectednoiseoccursattheshielding
joints, metal openings, and other parts when the grounding is poor.
Shielding material + radio wave absorber
Shieldingmaterial+Radiowaveabsorbertransmittedwavesandreflected
waves can be minimized by mounting metal plates on the back of radio wave
absorbers.
Radio wave absorbers
Topreventreflection,electromagneticenergyisabsorbedandconvertedinto
heat.
Reference: Other absorbing and reflecting examples
Absorbing Reflecting
Radio Waves Radio waves absorbers Metals
Light Black objects White objects, Mirrors
Sound Absorbers, Felt Solid bodies (Concrete, etc.)
Reflected
waves
Reflected
waves
Incoming waves
Metal
surface
High-frequency
electric current
Shield
Shield
radio wave
absorber
Incoming
waves Heat
conversion
Heat
conversion
Reflected
waves
Reflected
waves
Transmitted
waves
Transmitted
waves
Incoming waves
Heat
conversion
radio wave absorber
cccccccccccccccccccc EHARGED!
5© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com FS8001_EF • 3/27/2017
Flex Suppressor®
EF Series
Applications
Case 1–Tosuppressnoisereflectedbycasing
Case 2 – To suppress cross talk between substrates
Apply directly to casing
(Case 1)
Apply between boards (Case 2)
Case 3 – To suppress radiation noises from LSI and IC
Apply directly to
top of LSI or IC
(Case 3)
Apply directly to
circuit board line
(Case 3)
Insulation process should be performed when
there is contact to conductive material
Case 4 – To suppress noise from cables
Wrap Flex Suppressor® around cable.
Caution: Must be covered with heat shrink
material (Case 4) Apply directly to flat cable.(Case 4)
Case 5–Tosuppressnoiseradiation(reflectednoise)from
the opening of shield, casing, etc.
Attached around opening
(Case 5)
Opening
Suppressing radiation
Shielded casing
High-frequency current on shielded surface
El-cunmc Companm; KEIl/IEI' CHARGED! 0n FPC and LSl for LCD 0n FPC and LSI of LCD 0n LSI for LCD 7 Radio reception improvement |e and ca |e and ca module module am CPU 7 rece a| parts improvement chassis 0n CCD module FFD, 0n the board and FPC Image processing a| parts LSl, and Memory slot chassis 0n CPU and GPU es ins panel on l/O eog. FCMCA and memory slot 0n LSI and FPC near optical pickup 0n MPEG chip 0n GPS receiver and TV tuner 0n loop antenna, and ta| parts near amen 7 Communication distance improvement 0n the interior of the ssis and on LSI 7 e rate Improvement 0n scanner head 0n Cable and coaxial ble 7 Receptio improvement board and FPC um my
6© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com FS8001_EF • 3/27/2017
Flex Suppressor®
EF Series
Applications contd
Devices Noise Radiation
Suppression
Interference
Suppression
RFID Transmission
Quality
Improvement
Anti-ESD
Measure
Anti-SAR
Measure
Mobile Phone On main CPU
module and camera
module
On main CPU – reception
On loop antenna –
Communication distance
improvement
On FPC and LSI of LCD
module and camera
module
On metal parts such as
chassis
Near antenna
Around touch
panel
Digital Camera
On CCD module FPD,
image processing
LSI, and Memory slot
On the board
On the board and FPC
On metal parts such as
chassis
Notebook PC
On CPU and GPU
On cables inside LCD
panel
On I/O e.g. PCMCA
and memory slot
On wireless LAN module
On loop antenna and metal
parts near antenna –
Communication distance
improvement
On CPU and GPU
On metal parts such as
chassis
DVD/BD
On LSI and FPC near
optical pickup
On MPEG chip
On the board and on FPC On metal parts such as
chassis
Car Audio & Visual
OnLSI,flexibleboard
tuner
On LSI for LCD – Radio
On metal parts such as
chassis
RFID/RW — —
On loop antenna, and
metal parts near antenna
Communication
distance improvement
— —
Optical Reception
Module
chassis and on LSI – error
— —
Wireless LAN
cable Reception
— —
Scanner
On scanner head
board and FPC
— —
HDD On I/F cable
Mobile phone
Anti-SAR measure
Internal
interference
suppression
Noise radiation
suppression
Anti-ESD measure
RFID transmission
quality improvement
Notebook PC
Internal
interference
suppression
Anti-ESD
measure
Noise radiation
suppression
Digital still camera
Internal
interference
suppression
Noise radiation
suppression Anti-ESD
measure
DVD recorder
Internal interference suppression
Noise radiation suppression
Anti-ESD measure
Car navigation system Internal
interference
suppression
Noise radiation suppression Anti-ESD measure
ammm Compancnls KEIVIEI' Emma): Ema I/ permeammy :qu‘ & r /,, \S\\ \W i; &\ \ 1 Anon data an no! guaramud vzmcs 10 100 Frequency/(MN!) tone 10000
7© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com FS8001_EF • 3/27/2017
Flex Suppressor®
EF Series
Examples of Shapes
Can be cut in a variety of shapes and sizes.
Permeable Characteristics
140
120
100
80
60
40
20
0
/ EFH/ EFH
/ EFH/ EFH
Emctmmc Compancnls (an) Inn Innsrni : EFR (w) , \ EFR (as) EFR (mg: EFR {a}? EFR (005', EFR (oz) (COPPER) 300 eon w: m 700 ma m (we Frequency (MHz) (COPPER) EFR (01) Emma) EFR (01) Emma) EFR (05) EFRUD) (on 2m) 1ch «m sno Run me am m mac Frequency (MHz) Tr-nsmlsslon (d3) m 4m 5m sun mo am we (can EFX (as) smog) EFXUJ?) Erxm) EFX) nos) (COPPER) Fvequency (MHz) Coupling (an) (COPPER) Emma) EFX 102) EFxIm' EFX{03) EFX (05) Inn 200 :00 m m m m m sea man Frequency (MHz) Transmission (an) EFF (as) EFF [02) EFHM) (COPPER) ma you can mo m we um Frequency (MHz) acupung (d8) (COPPER) IErsz) EFWV EFF (as) (an no m m 5m sun 700 m m um FrequencymHzJ
8© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com FS8001_EF • 3/27/2017
Flex Suppressor®
EF Series
Electrical Characteristics
Above data are not guaranteed values.
EFF – Attenuation of coupling noiseEFF – Attenuation of transmission noise
EFX – Attenuation of coupling noiseEFX – Attenuation of transmission noise
EFR – Attenuation of coupling noise
EFR – Attenuation of transmission noise
Einctmmc Compancnlt KEMEI' Transmission (dB) mini) Emmi Emacs“ [COPPER] zoo zoo m we we Froquency (MHz) emu!» we m we won Conpllnq (as) V5 in 4a 45 we no :wu (COPPER) mini) ‘EFA'OH anions 000 500 600 ms mu um um Frequency (MHz) Tr-nsmlsslon (d3) (coma) zoo m 4m 5m sun Fiequancy (MHz) mo am 900 mm / Loop Antenna 3 Coupllng (as) nu ma 500 son m m sun moo Fvequency (MHz) / Loop Antenna I:
9© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com FS8001_EF • 3/27/2017
Flex Suppressor®
EF Series
EFH – Attenuation of coupling noiseEFH – Attenuation of transmission noise
EFA – Attenuation of coupling noise
EFA – Attenuation of transmission noise
Electrical Characteristics cont’d
Above data are not guaranteed values.
Measuring Method of Electrical Characteristics
Attenuation of transmission noise Attenuation of coupling noise
EFH
EFH
EFH
EFH
P «AAA-)1 P (In) P (Ian) I P (In) mm» m ms) m um m (ms) Emu) mum 2 A s l w quumcy [Gm] anions; EPA/m; EPA my n 1 A a A m Pv-qu-ncy [9H1] 2mm P um) / P (m) P (mm/P (m) . Nelwmk mm: o m 35/ mums; mm: mm) EFX’flr A A A m anuancy [5H1] Em was; mm; (01) mm; A e I w qumy [mu] PUD mm") P(ln ]/P(ln] E‘Icunmc sompmm KEIVIEI' cums: . I mum 7— ‘” mm: 0 5 72mm» 0 A o 2 “a 2 A s A m Frequency [am] I o A D a o A a 2 2 A A A m Frequency [6le Muxln
10© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com FS8001_EF • 3/27/2017
Flex Suppressor®
EF Series
Transmission Noise Attenuation Characteristics
Shown in graphs below are values of transmission loss calculated from the transmission characteristics S11 and S21
measured on
Z0=50ΩtypeMSL(MicroStripLine)withaFlexSuppressor® attached.
EFR Type EFX Type EFF Type
EFA Type EFG Type EFH Type
EFH (005)
EFH (01)
Above data are not guaranteed values.
Measuring Method of Transmission Noise Attenuation Characteristics
Incident wave Reflection S11
Transmission S21
Printed board (FR-4)
100mm x 100mm x 1.6mm Sample 50mm x 50mm
ammm Compancnls KEIl/IEI' CHARGED! 200T or more, 60 seconds maximum 230T or more, 40 seconds maximum
11© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com FS8001_EF • 3/27/2017
Flex Suppressor®
EF Series
Soldering Process
230
200
150
Preheating A
B
Peak Temperature (ºC)
Time (seconds)
Reflow Profile
Peak Temperature
+260°C
Preheating 150 – 180°C 90 seconds maximum
A
200°C or more, 60 seconds
maximum
B
230°C or more, 40 seconds
maximum
Number of Times 2 times maximum
Handling Precautions
Avoid high-temperature, humidity and direct sunlight. Storage environment should be below 40°C and below 70% relative
humidity.
The surface resistance value listed in this catalog is a reference value of the circuit parameter to indicate noise
suppression. The value does not mean the products insulation characteristics. The value may become lower if an excess
pressure is applied to the product.
Products in this catalog are not insulators. Please handle them as conductors. When in actual use, please be careful so that
conductive material does not contact the surface or the edge of the Flex Suppressor® sheet. Insulation process should be
performed when contact to conductive material is probable.
Depending upon the processing procedure, powdery substance may drop out from sheet surface or edge if cutting of the
sheet is performed by the customer. Please be careful as this powder may effect the components performance depending
on the location.
Clean away any dust, oil or moisture from the surface of the installing area when attaching the sheet using adhesive tape.
ammm Compancnls KEIVIEI' cumin:
12© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com FS8001_EF • 3/27/2017
Flex Suppressor®
EF Series
Information on environmentally influential substances
The Flex Suppressor® does not contain substances listed below:
(1) Ozone depleting substance
CFC(chlorofluorocarbon)
Halon
Carbon tetrachloride
1,1,1-Trichloroethane
HCFC(hydrochlorofluorocarbon)
HBFC(hydrobromfluorcarbon)
Methyl bromide
(2) Substances regulated by RoHS order
Lead and lead compound
Mercury and mercury compound
Cadmium and cadmium compound (content of plastics are below 5ppm)
Hexavalent chromium and hexavalent chromium compound
PBB (polybrominated biphenyl) and its kind
PBDE (polybrominated diphenylether)
(3) Other environmentally influential substances (examples)
PCB (polychlorinated biphenyl)
Polychlorinated naphthalene
Hexachlorobenzene
Organotin compounds (tributyl tin, triphenyl tin)
Asbestos
Azo compound
Chlorinatedparaffinanditskind(paraffinchloride,Chlorinatedparaffinandchloroparaffin)
Radioactive substance
PVC
ammm Compancnls KEIVIEI' cumin:
13© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com FS8001_EF • 3/27/2017
Flex Suppressor®
EF Series
KEMET Electronic Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed.
All Information given herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes no
obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury or
property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.