1724110x102 Drawing Datasheet by HARTING

I mm my"! Pusi1i0n pas/Han—22 Hfigliis 3M“ 5 1 : 2,010.2 I (N F‘ —l— m _I_ Reihe ‘H’ a 21x 2 (:02) o. A My c: 3 Reihe % l row 6. —§— X 7% , (a (a (a IE) (a 5: __.3 X 2' 1 <— 1="" '="" u“="" ;="" '="" 03,9'“="" i="" |="" 21x="" 2="" (:02)="" |="" 11,35tn="" 05="" 1="" min00,7611,m[3010in)au="" 11201100102="" —="" (”w/"v“="" i="" .="" lochhild'="" .="" vun="" 1/2/1="" aus,jedes'2,="" mum="" [50w]="" ni="" board="" drill/n95="" alle="" lb'cher="" lunch="" 1,="" share="" abschlrmung="" 17="" 21,="" 110="" 2102="" 2="" au="" fiber/over="" ni="" all="" mia:="" 910="" 6+0="" 05="" fry/n="" f/z/i,="" eat/72nd.="" '="" .1="" .="" p051110”="" _22="" -¢0.05="" v="" '="" lip/e="" f.="" upper="" s/j/e/d/ny="" 17="" 21;="" 110="" 1_102="" 1="" au="" uber/over="" ni="" ins/’10”="" buhrlochdurchmessey:="" ¢0,?10.02mm="" besteii-nr,="" anforderungsstuie="" knntakfoberfiéche="" 1/2="" 7="" 7="" lothdurthmesser="" (mm="" uberfléthe):="" ¢d,620,05mm="" nach="" ie[="" 2="" drill="" [mfg="" we...="" w,="" 720,021,111:="" part-mi.="" performs/7w="" level="" (ani‘ao‘="" p/afing="" d="" |="" fhral/gh="" hole="" d/a.="" (affer="" puff/79}:="" mjmjs/mi="" an.="" [‘0="" [="" c="" 1]="" ali="" ni="" i="" luhn.="" (hmkr.="" iiml="" lullrilrk="" hana/free="" sin="" [iii/m!!!="" a="" 66300011112112";="" iee="" 610764-101="" m="" n="" g="" “l="" ""="" ”mm”="" her-bus="" hm="" federieisfe.="" typ="" 5-22,="" reihe="" :="" j="" 351.56="" 01.110811]="" 30006099="" hm="" 21="" 110="" pol.="" mi1srhirmbienhreihe-f="" [va="" 21x="" (:12)="" j;="" 32387="" 1e.11,0l="" hl.="" 30006.99="" ko="" '="" liar-bus="" hm="" femaie="" tanner/‘1”,="" fype="" 5-22,="" f-="" 29012="" 07.05.01="" lk="" (5:1)="" 770="" pill.="" vii/7="" shield="" raw-f="" l:="" 323::="" 20009.00kue="" nariiieeimrnniks100115100="" 10="" a="" tb="" 17="" 21;="" 110="" x102="" “3"="" mod,="" bat,="" name="" d'hbhsww="" it="" in.="" 1="" 2="" a="" 5="" i="" 6="" i="" 7="" i="" 8="">