w
(w
TO 2320 .: ENEMY N am Riservzu
u
ATLNE FAIE
MfliO.’
W WE ENTRY
:fl
[I
O
fififlj
HOLARLZATLCN NEv SLST
/—ELNMPT\O S:;Ew
2
CD
. L
‘ L
L
‘ L
E
E
V
P/\ ZBI’LEOéfi AS SHOWN
EEZBNOEOE’
P:VLSLONS
[L NENTSEL: T’Ei ELLMLOODOK} 7mm HVHQ [N
[5 NEW A M; ,_ TMHJEL] JNNOVZJ’t EN N[
[5 DANT IJBSULETE mums m PS
[ HOT Om MJE [JBSULETE 27EEE202T ST: PS
35: {3? 3E
g m r; i
LE/ \\// \/
X f} f
M V IL
«,3 TH 13.0 A jTZBL’oDCéi/
m A AA TL\ 10.5 4. s 784506 O
Ring AA TT\ T05 1. 77mm 679
w: A OBSOLETE 0.8 Nmm mLD T05 T 7,78%0672
A OOLD ELASH 2N: T 2726/»: 0,,
0.2 NLEQUN UCLD N .O /2 ”728N500 5
TL\ 87.5 25 22860675
A MATENTALS AN‘, ETNTSH TL\ 8M) 2D 272850674
HOOST\O : PA 6.6. LL guivo. (OLE? EPEEN n
ELNMD DNNSS. NLfKEL “LNTED. T” 80.5 23 ’25605'3
TENNTNAL , EMSS. PLATLNG SEE TABLE. TM ‘/'/_0 22 24 84506 g
{UNTMT VWNU 7H0§PHC§ RRUN7E, TTN PLATED . , ,. . , , ,
ELAMDTN: SEPEW‘ N2. BRASS. NTENEL 3LATED TH ”5 N 1’2 459/5
2- MEEHANML Ub>ULETE TH T00 /O #284 06w
REHJMMEWEJ/ HLILHEST THLHTENWL T[]R[;_,E 0.710% Nm TH 56F, ’9 TOWNWX 9
W LRE STRTPFMO LENETH 57 5 mm TL\ 53.3 /8 1 8/6065
3. ELEETPLEAL TL\ 59.5 ’7 1728/6067?
WTNE eNNOE To 7 Am 7
MAX. \L‘CLTAEE , 300 v TH 35.3 [6 172360673
MAX ;L\7\’ENT ’T A .< i="" r="" i="" 7,="" a="" 7="" [dntaet="" :eststan:e=""><15 m="" ohm="" ubtolete="" th="" ‘2‘)="" l="" 1="" 27%="" tnsllatton="" neststlne=""> TOOC VT Ohm COOV DL: TL\ ’4 .O ’A 1728450644
A, JL’ERATHO TEMI‘EMTURE eNNOE ELO'L TO we“. TH 1‘55 B W’25Ly'505’3
/’ N 4 TL 3
A TOLENA\;E NOT LUMLLATWE. TH 42‘0 Z 1 284‘06 1
TH 4.8.5 ’1 ”778450671
AJNELTMMNY 7 \JT FUR sNODOLTTON. TH 11.70 ’0 1,7654%)670
AWLTH SJEUAL LODTNO L;;ATED TN DOSTTTONS ’ ANL] 3. TH ME 9 78/453679
WATES \N‘TH3*15H512*.» TL\ 28.0 5 2863678
AWLTH SfEELAL [rDDLNG LCIATED LN PCSLTLDN 2. TM 2’“ .C 7 28/63677
NATES w TTH 3715492,».
TH 21.0 6 28/6364)
AbPEELNL NAQKLNG. «EEEN THE DPAWLA;. TL\ 17.5 5 2860673
TL\ ’N.O '4 28450674
TL\ 10.5 3 28160673
TT\ ’ 2 28450672
TEWLNAL NI: [iF PMT
PLATLNE H‘ PCSN \UMBE?
TNTS naAwTNc Ts A CONTROLLED DOCJNENT MEN. 7AN3LLNLJSFEB23€2 .- T
”K 7 E Cornczhmfy
‘ w M ' V' ” U. LENENOT TENNLNNL EsLOEN ELD:
‘ L: it New 5»: ,. A ,7 .
QELE 52:: 105720166 :TIKLN. THDTD PLUH
3 m i, WWW m
AAPii‘. 17 fl" 111;?70019 S I: (JAG, LOD, {LI/:WLNG \G NLS'NCYJ TO
MHLA mm A mm 7 A200 7; OWE-784506
:OS’OMER DRAW NO 5““ 51 5““ 40M “[7
Tum Lam)
(u
p
15>3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
42 1
D
B
A
A
B
CC
D
C
1471-9 (3/13)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
5
TIN
TIN
TIN
TIN
TIN
TIN
TIN
TIN
TIN
TIN
TIN
TIN
TIN
TIN
TIN
TIN
TIN
TIN
TIN
TIN
TIN
TIN
TIN
11CUSTOMER DRAWING
284506
E. ZANOLINI
05FEB2002
E. ZANOLINI
05FEB2002
D. BIEVENOUR
05FEB2002
5:1 1 1 C7
108-20166
114-20079
-
mm
-
0.3
0.25
-
-
2º
TERMINAL BLOCK PLUG
STACKING 3.5mm PITCH
-
2020
00779
TE Connectivity. All Rights Reserved.
C4 REVISED PER ECO-11-005009 12MAR2011 HMR CR
C5 NEW P/N 3-284506-1 ADDED 04NOV2016 FP NG
C6 PART OBSOLETE 31AUG2020 DV PS
C7 3-284506-1 MADE OBSOLETE 27DEC2021 SCB PS
5
A
11.1
15.5
REF
1.75
TYP
3.5
OBSOLETE
OBSOLETE
OBSOLETE
PART
NUMBER
NO OF
POSN
A
TERMINAL
PLATING
284506-227.0
TIN
284506-3310.5
284506-4414.0
284506-5517.5
284506-6621.0
284506-7724.5
284506-8828.0
284506-9931.5
1-284506-01035.0
1-284506-11138.5
1-284506-21242.0
1-284506-31345.5
1-284506-41449.0
1-284506-51552.5
1-284506-61656.0
1-284506-71759.5
1-284506-81863.0
1-284506-91966.5
2-284506-02070.0
2-284506-12173.5
2-284506-22277.0
2-284506-32380.5
2-284506-42484.0
2-284506-52587.5
2-284506-61242.00.2 MICRON GOLD
2-284506-7724.5GOLD FLASH
2-284506-8310.50.8 MICRON GOLD
2-284506-9310.5TIN
3-284506-0310.5TIN
3-284506-1 4 14.0TIN
MATERIALS AND FINISH
HOUSING : PA 6.6, UL 94-V0, COLOR GREEN
CLAMP : BRASS, NICKEL PLATED.
TERMINAL : BRASS, PLATING: SEE TABLE.
CONTACT SPRING : PHOSPHOR BRONZE, TIN PLATED
CLAMPING SCREW : M2, BRASS, NICKEL PLATED
2. MECHANICAL
RECOMMENDED/ HIGHEST TIGHTENING TORQUE : 0.25/0.25 Nm
WIRE STRIPPING LENGTH : 5 - 6 mm
3. ELECTRICAL
WIRE RANGE : 30 - 14 AWG
MAX. VOLTAGE : 300 V
MAX CURRENT : 11 A
CONTACT RESISTANCE : < 15 m Ohm
INSULATION RESISTANCE : > 1000 M Ohm (500V DC)
4. OPERATING TEMPERATURE RANGE: -40°C TO +110°C
TOLERANCE NOT CUMULATIVE.
PRELIMINARY - NOT FOR PRODUCTION.
WITH SPECIAL CODING LOCATED IN POSITIONS 1 AND 3.
MATES WITH 3-284512-8.
WITH SPECIAL CODING LOCATED IN POSITION 2.
MATES WITH 3-284512-9.
SPECIAL MARKING. REFER THE DRAWING.
WIRE ENTRY
POLARIZATION KEY SLOT
3-284056-1
CLAMPING SCREW
MATING FACE
P/N 284506-3 AS SHOWN
1
8
9
7
6
55
6
6
7
6
8
6
6
6
7
9
8
1
9