128 Drawing Datasheet by Switchcraft Inc.

J; @0 380 REE Q50 ?53 “(FE D 17 0 688 REE \ NS U A70? <70 906="" qee="" §‘e"h"v="" a="" same="" as="" 88="" jack="" excep’="" sh="" elded="" hewd,e="" md="" wsvlmor="" extens‘cn="" jam="" assemblv="" w-‘ten‘als.="" slshwg="" an)="" ,="" j'enge="" ,="" copper="" sphvg="" 'speua="" clan)="" tew="" nm="" '="" copper="" msujtws="" ,="" peeaol="" hmdi="" copper="" |="" i——="" a="" $0,682;="" hee=""><7 a="" m?="" m="" md="" wear="" mm,="" mm="" pea‘ed="" 7="" ‘="" a="" ,="" \="" (—="" 7="" h="" s="" prgdjct="" \s="" roha="" eomh="" mnt="" kcustomer="" drawi="" n6)="" hhs="" drah="" n5="" descwees="" a="" des‘gn="" cons="" deped="" propr="" etary="" hi="" mature,="" developed="" and="" manufactured="" *="" 5””="" snbol="" demoies="" cr‘t‘cal="" wmens‘on="" bl="" switcheraei="" wc="" and="" \s="" released="" (‘w="" a="" conhdeiiitial="" eas‘s="" for="" went‘hcat‘on="" purposes="" onli="" unless="" otherwese="" spec‘f‘ei)="" 3'“="" width="" mun="" lbs/m="" temper="" l="" all="" dimens‘ons="" \n="" \ncnes="" 'two="" place="" decmals="" 10="" 0‘="" finish="" mater‘al="" :ngesplace="" decmals="" :‘jfiflcfi="" spec="" n0.="" spec="" no.="" vale="" nu,="" concemmc="" wnhw="" was="" t="" i="" n,="" first="" used="" on="" scale="" .="" mm}="" 2="" eeatures="" on="" the="" same="" centerune="" mm="" a:="" augned="" mm="" 1:0="" 002="" me="" ww"="" av="" erd="" “er="" b="" 23532="" 440‘="" jl="" je="" 3_="" mm="" m="" bum="" 06'jun'0\="" m="" e="" 6="" m="" e="" 6="" m="" sheet="" ‘="" 0f="" ‘="" rev="" eco="" number="" date="" av="" apvd="" name="" 2="" conductor="" part="" no="" rev="" rev‘s‘ons="" do="" not="" scale="" drawing="" [xtene‘on="" jack,="" \$="" ‘28="" e)="" pro/engineer="" cad="" file="">