3521 Series Datasheet by TE Connectivity Passive Product

—:TE “C “C '00 +70 ( +15; (. Ho 60 40 20 Perm“ med load ('Ih) 9.... .. 430 —30 o 30 (>0 90 120 150 mu m temperature ( '(‘ ) change
SMD POWER RESISTORS AEC-Q200 QUALIFIED
9-1773463-5 Rev G 02/2020
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
Key Features
2 Watts at
70°C
Small size to
power ratio
Supplied on
tape
Value marked
on resistor
500 volt
maximum
overload
250 volt
maximum
working
voltage
Terminal finish
matte Sn over
Ni
AEC-Q200
Qualified
Type 3521 Series
TE Connectivity is pleased to announce that our 3521 series high power Thick Film
Chip Resistor is now AEC-Q200 Qualified. This low cost device, suitable for auto
placement in volume, and for most applications, including high frequency
operations, owing to the short lead structure, is attractively priced and available on
7" reels of 4000 pieces.
Characteristics Electrical
Power Rating
2W
Resistance Range
0.1 ~ 10M
Tolerance
±1% ±5%
Max. Working Voltage
250V
Max. Overload Voltage
500V
Dielectric Withstanding Voltage
500V
Temperature Range
-55°C +155°C
Ambient Temperature
70°C
Resistors shall have a power rating based on continuous load operation at an
ambient temperature of 70 . For temperature in excess of 70 , The load shall be
derated as shown below:
TormMon (01hr) Sn TImMon (Mr) Ag I: {z Turm'mfion (Huh) l‘i Bum-r 81 62 change
SMD POWER RESISTORS AEC-Q200 QUALIFIED
9-1773463-5 Rev G 02/2020
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
Voltage Rating:
Resistors shall have a rated direct-current (DC) continuous working voltage or
an approximate sine-wave root-mean-square (RMS) alternating-current (AC)
continuous working voltage at commercial line frequency and waveform
corresponding to the power rating , as determined from the following formula:
RCWV
=
P x R
Where:
RCWV = Rated DC or RMS AC continuous working voltage at
commercial-line frequency and waveform (volt)
P = Power Rating (watt)
R = Nominal Resistance (ohm)
In no case shall the rated DC or RMS AC continuous working voltage be greater
than the applicable maximum value.
Construction & Dimensions:
Dimensions: (mm)
L
W
H
ℓ
ℓ
6.35±0.10
3.20±0.20
0.55±0.10
0.60±0.25
0.50±0.20
SMD POWER RESISTORS AEC-Q200 QUALIFIED
9-1773463-5 Rev G 02/2020
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
Recommended solder pad
A
Width
(mm)
B
Pad (mm)
C
Spacing
(mm
3.0
1.5
5.0
4 layers PCB specification:
1) Outside 2 layers (Top and Bottom) with copper foil thickness at 2oz.
2) Inside 2 layers (Middle layers) with copper foil thickness at 4 oz.
Marking:
For E24 series Values three digit marking, the first two digits are significant
figures and the third denoting number of zeros.
E.G.
333
KΩ
For Ohi Values elo Ω
E.G.
3R3
.Ω
For E96 Values four digit marking, the first three showing significant figures
and the fourth showing number of zeros. As previously letter R is for decimal
point.
E.G.
4992
49K9
—TE <100m0 n="">< n=""><><100m0 app‘y="" [0="" rate="" current="" for="" an="" sg's="" for="" 2a="" mm..12:v:\e="" each="" of="" 3="" change="">
SMD POWER RESISTORS AEC-Q200 QUALIFIED
9-1773463-5 Rev G 02/2020
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
Performance Specification:
Characteristics
Limits
Test Methods
Operational life
±%+.Ωa
125°C, at 35% of operating power, 1000H
. hours ON, . hour OFF.
(MIL-STD-202)
<
Apply to rate current for 0Ω
Electrical
Characterisation
.Ω<R.Ω ±100PPM
Ω R Ω ≤ ±PPM/°C
Ω < R Ω ≤ ±200PPM/°C
Ω<R10M ±100PPM/°C
Parametrically test per lot and sample size
requirements, summary to show Min, Max,
Mean and Standard deviation at room as
well as Min and Max operating
temperatures. (User Spec)
External Visual
No Mechanical Damage
Electrical test not required. Inspect device
construction, marking and workmanship
(MIL-STD-883 Method 2009)
Physical
Dimension
Reference 2.0 Dimension
Standards
Verify physical dimensions to the applicable
device detail specification.
Note: User(s) and Suppliers spec. Electrical
test not required.
(JESD22 MH Method JB-100)
Resistance to
Solvent
Marking Unsmeared
Note: Add Aqueous wash chemical OKEM
Clean or equivalent.
Do not use banned solvents.
( MIL-STD-202 Method 215)
Terminal Strength
Not broken
Force of 1.8kg for 60 seconds.
(JIS-C-6429)
High Temperature
Exposure
(Storage)
Resistance change rate is
± .%+.Ω Ma.
1000hrs. @T=155°C.Unpowered.
Measurement at 24±2 hours after test
conclusion.
(MIL-STD-202 Method 108)
<
Appl to rate urret for Ω
Temperature
cycling
Resistance change rate is
± .%+.Ω Ma.
1000 Cycles (-55°C to +155°C). Measurement
at 24±2 hours after test conclusion
(JESD22 Method JA-104)
<
Appl to rate urret for Ω
Moisture
Resistance
Resistance change rate is
± .%+.Ω Ma.
T=24 hours /cycle. Unpowered.
Measurement at 24±2 hours after test
conclusion.
(MIL-STD-202 Method 106)
<
Appl to rate urret for Ω
Biased Humidity
Resistance change rate is
± %+.Ω Ma
10% rated power, 85°C/85%RH, 1000H.
Measurement at 24 hours after test
conclusion.
(MIL-STD-202 Method 103)
<Ω
Appl to rate urret for Ω
Mechanical Shock
±(1%+0.1) max
Wave Form: Tolerance for half sine shock
pulse. Peak alue is g’s. Noral duratio
(D) is 6.
(MIL-STD-202 Method 213)
Vibration
±(1%+0.1) max
gs for  i., le eah of
orientations.
Note: Use *PCB.  thik  seure
points (onone) long side and 2 secure points
at corners of opposite sides. Parts mounted
ithi ’ fro a seure poit.
Test from 10-2000Hz.
(MIL-STD-202 Method 204)
<: change="">
SMD POWER RESISTORS AEC-Q200 QUALIFIED
9-1773463-5 Rev G 02/2020
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
Performance Specification (continued)
Characteristics
Limits
Test Methods
Thermal Shock
±(1%+0.1Ω max
-55°C/+155°C
Note: Number of cycles required -300,
Maximum transfer time -20 seconds, Dwell
time -15 minutes. Air-Air.
(MIL-STD-202 Method 107)
<50m
Apply to rate current for 0
ESD
±(10%+0.1W)max
With the electrometer in direct contact with
the discharge tip, verify the voltage setting
at levels of
±500V,±1KV, ±2KV, ±4KV, ±8KV,
The electrometer reading shall be within
±10% for voltages from 500V to 800V.
(AEC-Q200-002)
Solderability
95% coverage Min.
For both leaded & SMD. Electrical test not
required
Magnification 50X. Conditions:
a) Method B 4hrs at 155°C dry heat, the dip
in bath with 245°C,5s.
b) Method B: at 215°C,5s.
c) Method D: at 260°C, 60s.
( J-STD-002)
Flammability
No ignition of the tissue paper or
scorching of the pinewood board
V-0 or V-1 are acceptable. Electrical test not
required.
(UL-94)
Board Flex
±(1%+0.05W)max
2mm (Min) (JIS-C-6429)
<50mW
Apply to rate current for 0 W
Flame Retardance
No flame
Temperature sensing at 500, Voltage
power subjected to 32VDC current clamped
up to 500ADC and decreased in
1.0VDC/hour.
( AEC-Q200-001)
Resistance to
soldering Heat
±%+.Ωa.
Condition B No per-heat of samples. Note:
Single Wave Solder-Procedure 2 for SMD
and Procedure 1 for Leaded with solder
within 1.5mm of device body.
(MIL-STD-202 Method 210)
<50mW
Apply to rate current for 0 W
* Sulfuration test: H2S 3~5PPM 50°C±2°C 91%~93%RH 1000H
Packaging specification
Embossed Taping:
A
±0.2
B
±0.2
C
±0.05
ØD+0.1
-0
ØD1+0.1
-0
E
±0.1
F
±0.05
G
±0.1
W
±0.2
T ±
0.1
3.50
6.70
2.0
1.5
1.5
1.75
5.5
4.0
12.0
1.0
—:TE Ful‘ [up we. tape /on mm’mm //’3 L a // 1a~15 sunnampulmimnmnu camenape /: 3 change
SMD POWER RESISTORS AEC-Q200 QUALIFIED
9-1773463-5 Rev G 02/2020
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
Peeling Strength of Top Cover Tape
Test Condition: 0.1 to 0.7 N at a peel-off speed of 300 mm / min.
Reel Dimensions
Tape
Reel
Qty
A ±
0.5
B ±
0.5
C ±
0.5
D ± 1
M ± 2
W ± 1
Embossed
4,000
2
13
21
60
178
13.8
Environment Related Substance
This product complies to EU RoHS directive, EU PAHs directive, EU PFOS
directive and Halogen free.
Ozone layer depleting substances.
Ozone depleting substances are not used in our manufacturing process of this
product.
This product is not manufactured using Chloro fluorocarbons (CFCs),
Hydrochlorofluorocarbons (HCFCs), Hydrobromofluorocarbons (HBFCs) or
other ozone depleting substances in any phase of the manufacturing process.
change
SMD POWER RESISTORS AEC-Q200 QUALIFIED
9-1773463-5 Rev G 02/2020
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
Storage Condition
The performance of these products, including the solderability, is guaranteed
for a year from the date of arrival at your company, provided that they
remain packed as they were when delivered and stored at a temperature of
25°C ± 10°C and a relative humidity of 60%RH ± 10%RH, chemical and dust
free atmosphere
Even within the above guarantee periods, do not store these products in the
following conditions, otherwise their electrical performance and/or
solderability may be deteriorated, and the packaging materials (e.g. taping
materials) may be deformed or deteriorated, resulting in mounting failures.
1. In salty air or in air with a high concentration of corrosive gas, such as Cl2,
H2S, NH3, SO2, or NO2
2. In direct sunlight
AEC-Q200
The 3521 series is qualified to AEC-Q200 standard at Grade"4"
How To Order
3521
10K
F
T
Common Part
Resistance Value
Tolerance
Pack Style
3521 SMD
Power Resistor
1 - 1R0
100 - 100R
1,000 (1K) -1K0
10,000 (10K) - 10K
1,000,000 (1M) - 1M0
F 1%
T 4000 Reel