Si5356B Datasheet by Skyworks Solutions Inc.

$9 SILIEDN LABS XA xB: \2crLsz cum escrow - om cm m: -‘ moon ch4 - m5 Tuanew gzségfi 11.“;an .m—fl (um at . w hum .rm ..mz .zm .nu . :m . .zm “w
Rev. 1.4 Copyright © 2017 by Silicon Laboratories Si5356B
Si5356B
I2C PROGRAMMABLE, ANY-FREQUENCY 1–200 MHZ,
QUAD FREQUENCY 8-OUTPUT CLOCK GENERATOR
Features
Applications
Description
The Si5356B is a highly flexible, I2C programmable clock generator capable of
synthesizing four completely non-integer related frequencies up to 200 MHz. The
device has four banks of outputs with each bank supporting two CMOS outputs at
the same frequency. Using Silicon Laboratories' patented MultiSynth fractional
divider technology, all outputs have 0 ppm frequency synthesis error regardless of
configuration, enabling the replacement of multiple clock ICs and crystal
oscillators with a single device. Each output bank is independently configurable to
support 1.8, 2.5, or 3.3 V. The device is programmable via an I2C/SMBus-
compatible serial interface and supports operation from a 1.8, 2.5, or 3.3 V core
supply.
Functional Block Diagram
*Refer to Ordering Guide for custom part numbers.
Generates any frequency from 1 to
200 MHz on each of the 4 output banks
Eight CMOS clock outputs
Programmable frequency configuration
0 ppm frequency synthesis error for any
combination of frequencies
19 to 30 MHz xtal or 5–200 MHz input clk
Easy to use programming software
Configurable “triple A” spread spectrum:
any clock, any frequency, and with any
spread amount
Programmable output phase adjustment
with <20 ps error
Interrupt pin indicates LOS or LOL
OEB pin disables all outputs or per
bank OEB control via I2C
Low jitter: 1.5 ps rms phase jitter
Excellent PSRR performance
eliminates need for external power
supply filtering
Low power: 45 mA (core)
Core VDD: 1.8, 2.5, or 3.3 V
Separate VDDO for each bank of
outputs: 1.8, 2.5, or 3.3 V
Small size: 4x4 mm 24-QFN
Pb-free, RoHS-6 compliant
Industrial temperature range:
–40 to +85 °C
Printers
Audio/video
Networking
Communications
Storage
Switches/routers
Computing
Servers
OC-3/OC-12 line cards
Si5356B
Ordering Information:
See page 25.
Pin Assignments
(S9 SILICON LABS
Si5356B
2 Rev. 1.4
659' SILIEIJN LABS
Si5356B
Rev. 1.4 3
TABLE OF CONTENTS
Section Page
1. Electrical Specifications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .4
2. Typical Application Circuits . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .9
3. Functional Description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .10
3.1. Input Configuration . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .10
3.2. MultiSynth Technology . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .10
3.3. Input and Output Frequency Configuration . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .11
3.4. Configuring the Si5356B . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .11
3.5. ClockBuilder Desktop Software . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .11
3.6. Output Phase Adjustment . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .12
3.7. CMOS Output Drivers . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .12
3.8. Jitter Performance . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .13
3.9. Status Indicators . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .13
3.10. Output Enable . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .14
3.11. Spread Spectrum . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .15
3.12. Power Supply Considerations . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .16
4. I2C Interface . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .17
4.1. Custom Device Configurations . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .19
5. Pin Descriptions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .20
6. Package Outline: 24-Lead QFN . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .23
7. Recommended PCB Land Pattern . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .24
8. Ordering Guide . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .25
8.1. Custom Part Numbers . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .25
9. Top Marking . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .26
9.1. Si5356B Top Marking . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .26
9.2. Top Marking Explanation . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .26
10. Device Errata . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .27
Document Change List . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .28
Contact Information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .29
($9 SILICON LABS
Si5356B
4 Rev. 1.4
1. Electrical Specifications
Table 1. Recommended Operating Conditions
(VDD = 1.8 V –5% to +10%, 2.5 or 3.3 V ±10%, TA = –40 to 85 °C)
Parameter Symbol Test Condition Min Typ Max Unit
Ambient Temperature TA–40 — 85 oC
Core Supply Voltage VDD 2.97 3.3 3.63 V
2.25 2.5 2.75
1.71 1.8 1.98
Output Buffer Supply Voltage VDDO 1.71 — 3.63 V
Note: All minimum and maximum specifications are guaranteed and apply across the recommended operating
conditions. Typical values apply at nominal supply voltages and an operating temperature of 25 °C unless
otherwise noted.
Table 2. DC Characteristics
(VDD = 1.8 V –5% to +10%, 2.5 or 3.3 V ±10%, TA = –40 to 85 °C)
Parameter Symbol Test Condition Min Typ Max Unit
Core Current Consumption IDD 100 MHz on all outputs,
25 MHz refclk
—4560mA
Output Buffer Supply Current IDDOX CMOS, 50 MHz 15 pF
load1
—69mA
CMOS, 200 MHz1,2,
3.3 V
—1318mA
CMOS, 200 MHz1,2,
2.5 V
—1014mA
CMOS, 200 MHz1,2,
1.8 V
—710
High Level Input Voltage VIH CLKIN, I2C_LSB 0.8 x VDD — 3.63 V
SSC_DIS, OEB 0.85 1.2 V
Low Level Input Voltage VIL CLKIN, I2C_LSB –0.2 0.2 x VDD V
SSC_DIS, OEB 0.3 V
Clock Output High Level
Output Voltage
VOH Pins: CLK0-7
IOH = –4 mA
VDDO – 0.3 V
Clock Output Low Level
Output Voltage
VOL Pins: CLK0-7
IOH = +4 mA
— 0.3 V
INTR Low Level Output
Voltage
VOLINTR Pin: LOS
IOH = +3 mA
0 — 0.4 V
SSC_DIS, OEB Input
Resistance
RIN —20k
Notes:
1. Single CMOS driver active.
2. Measured into a 5”, 50 trace with a 2 pF load.
SILIEDN LABS
Si5356B
Rev. 1.4 5
Table 3. AC Characteristics
(VDD = 1.8 V –5% to +10%, 2.5 or 3.3 V ±10%, TA = –40 to 85 °C)
Parameter Symbol Test Condition Min Typ Max Unit
Input Clock
Clock Input Frequency FIN 5 200 MHz
Clock Input Rise/Fall Time TR/TF 20 to 80% VDD — 2.3 ns
Clock Input Duty Cycle DC < 2 ns tr/tf 40 60 %
Clock Input Capacitance CIN —2— pF
Output Clocks
Clock Output Frequency FO 1 200 MHz
Clock Output Frequency Synthesis
Resolution
FRES See "3.3. Input and Output
Frequency Configuration"
on page 11
— — 1 ppb
Output Load Capacitance CL 15 pF
Clock Output Rise/Fall Time TR/TF 20 to 80% VDD,
CL = 15 pF
— 2.0 ns
Clock Output Rise/Fall Time TR/TF 20 to 80% VDD,
CL = 2 pF
0.45 0.85 ns
Clock Output Duty Cycle DC Measured at VDD/2 45 50 55 %
Powerup Time TPU POR to output clock valid 2 ms
Output Enable Time TOE ——10 s
Output-Output Skew TSKEW Outputs at same
frequency, fOUT > 5 MHz
–150 — +150 ps
Period Jitter JPPKPK 10000 cycles 50 75 ps pk-pk
Cycle-Cycle Jitter1JCCPK 10000 cycles 40 70 ps pk
Phase Jitter JPH MultiSynth in integer
mode, 5 kHz to 1 MHz
— 1.52 ps rms
PLL Loop Bandwidth FBW — 1.6 — MHz
Interrupt Status Timing
CLKIN Loss of Signal Assert Time tLOS — 2.6 5 s
CLKIN Loss of Signal Deassert
Time
tLOS_b 0.01 0.2 1 s
Notes:
1. Measured in accordance to JEDEC standard 65.
2. Phase Jitter only guaranteed for Multisynth0.
($9 SILICON LABS
Si5356B
6 Rev. 1.4
Table 4. Crystal Specifications for 19 to 26 MHz
Parameter Symbol Min Typ Max Unit
Crystal Frequency fXTAL 19 25 26 MHz
Load Capacitance (on-chip differential)
cL (supported)* 11 12 13 pF
cL (recommended) 17 18 19 pF
Crystal Output Capacitance cO—— 5 pF
Equivalent Series Resistance rESR — 100
Crystal Max Drive Level dL100 — W
*Note: See “AN360: Crystal Selection Guide for Si533x and Si5355/56 Devices” for how to adjust the registers to
accommodate a 12 pF crystal CL.
Table 5. Crystal Specifications for 26 to 30 MHz
Parameter Symbol Min Typ Max Unit
Crystal Frequency fXTAL 26 27 30 MHz
Load Capacitance (on-chip differential)
cL (supported)* 11 12 13 pF
cL (recommended) 17 18 19 pF
Crystal Output Capacitance cO—— 5 pF
Equivalent Series Resistance rESR ——75
Crystal Max Drive Level dL100 — W
*Note: See “AN360: Crystal Selection Guide for Si533x and Si5355/56 Devices” for how to adjust the registers to
accommodate a 12 pF crystal CL.
SILIEDN LABS
Si5356B
Rev. 1.4 7
Table 6. I2C Specifications (SCL,SDA)1
Parameter Symbol Test Condition Standard Mode Fast Mode Unit
Min Max Min Max
LOW Level
Input Voltage
VILI2C –0.5 0.3 x VDDI2
C
–0.5 0.3 x VDDI2C2V
HIGH Level
Input Voltage
VIHI2C 0.7 x VDDI2
C
3.63 0.7 x VDDI2C23.63 V
Hysteresis of
Schmitt Trigger
Inputs
VHYS N/A N/A 0.1 — V
LOW Level Out-
put Voltage
(open drain or
open collector)
at 3 mA Sink
Current
VOLI2C2 V
DDI2C2 = 2.5/3.3 V 0 0.4 0 0.4 V
VDDI2C2 = 1.8 V N/A N/A 0 0.2 x VDDI2C V
Input Current III2C –10 10 –10 10 A
Capacitance for
each I/O Pin
CII2C V
IN = –0.1 to VDDI2C —4 4pF
I2C Bus Time-
out
Timeout Enabled 25 35 25 35 ms
Data rate 100 400 kbps
Notes:
1. Refer to NXP’s UM10204 I2C-bus specification and user manual, Revision 03, for further details:
www.nxp.com/acrobat_download/usermanuals/UM10204_3.pdf.
2. Only I2C pullup voltages (VDDI2C) of 1.71 to 3.63 V are supported. Must write register 27[7] = 1 if the I2C bus voltage
is less than 2.5 V to maintain compatibility with the I2C bus standard.
($9 SILICON LABS
Si5356B
8 Rev. 1.4
Table 7. Thermal Characteristics
Parameter Symbol Test Condition Value Unit
Thermal Resistance
Junction to Ambient
JA Still Air 37 °C/W
Thermal Resistance
Junction to Case
JC Still Air 25 °C/W
Table 8. Absolute Maximum Ratings1,2,3,4
Parameter Symbol Rating Unit
Supply Voltage Range VDD –0.5 to +3.8 V
Input Voltage Range (all pins except pins 1,2,5,6) VI–0.5 to 3.8 V
Input Voltage Range (pins 1,2,5,6) VI2 –0.5 to 1.3 V
Output Voltage Range VO–0.5 to VDD + 0.3 V
Junction Temperature TJ–55 to +150 oC
ESD Tolerance HBM 2.5 kV
CDM 550 V
MM 175 V
Latch-up Tolerance LU JESD78 Compliant
Soldering Temperature (Pb-free profile)4TPEAK 260 oC
Soldering Temperature Time at TPEAK
(Pb-free profile)4
TP20–40 sec
Notes:
1. Permanent device damage may occur if the Absolute Maximum Ratings are exceeded. Functional operation should be
restricted to the conditions as specified in the operational sections of this data sheet. Exposure to maximum rating
conditions for extended periods may affect device reliability.
2. 24-QFN package is RoHS compliant.
3. For more packaging information, go to www.silabs.com/support/quality/pages/RoHSInformation.aspx.
4. The device is compliant with JEDEC J-STD-020.
o I HF PM Supply Dcwunurv; capamm u ”vacuum mu 4-Port Ethernet Switch/Roma Vc Adams =Hluoou1m70) a mono! (om) Note See seam 3 I luv MY 'g'asn unrommou on semng ‘ Rs. and Fish $ 4.. Laser Printer 91 HF PM! Suwly Docoum eamm A, u pal VDDoI vDDOv pm 25m: qu I I W , —> Poul Head v3 3 v . an»: . . 1k ' \ —-> Paper ruy < salon="" um:="" .="" r‘c="" bu="" '7‘="" \="" rc="" am.“="m" 0000="" [0.70)="" 1—="" xe,="" pad="" 0!="" ‘h="" 0001="" (00‘)="" syn-mu="" v="" ru="" touduwun="" ‘="" 0mm="" 4—)="" lcd="" sagan="" note="" 5..="" sum="" 3="" 1="" '04="" «mum="" on="" «mu-w="" rae="" um="" rs:-="" silieun="" labs="">
Si5356B
Rev. 1.4 9
2. Typical Application Circuits
5.53553 XA XYAL :3 x5 5.5.1553 CLKIN , w SILIEEIN LABS
Si5356B
10 Rev. 1.4
3. Functional Description
3.1. Input Configuration
The Si5356B input can be driven from either an external
crystal or a reference clock. If the crystal input option is
used, the Si5356B operates as a free-running clock
generator. In this mode of operation the device requires
a low cost fundamental mode crystal connected across
XA and XB as shown in Figure 1. The crystal must meet
the minimum requirements specified in section “1.
Electrical Specifications” . Given the Si5356B’s
frequency flexibility, the same crystal can be reused to
generate any combination of output frequencies.
Custom frequency crystals are not required. The
Si5356B integrates the crystal load capacitors on-chip
to reduce external component count. The crystal should
be placed very close to the device to minimize stray
capacitance. To ensure a stable and accurate output
frequency, the recommended crystal specifications
provided in Table 4 on page 6 must be followed. See
AN360 for additional details regarding crystal
recommendations.
Figure 1. Connecting an XTAL to the Si5356B
For synchronous timing applications, the Si5356B can
lock to a 5 to 200 MHz CMOS reference clock. A typical
interface circuit is shown in Figure 2. A series
termination resistor matching the drivers output
impedance to the impedance of the transmission line is
recommended to reduce reflections.
Figure 2. Interfacing CMOS Reference Clocks
to the Si5356B
Control input signals to SSC_DIS and OEB cannot
exceed 1.2 V yet also need to meet the VIH and VIL
specifications outlined in Table 2 on page 4. When
these inputs are driven from CMOS sources, a resistive
attenuator as shown in the Typical Application Circuits
must be used.
Suggested standard 1% resistor values for RSE and
RSH, when using a CMOS source, are given below.
3.2. MultiSynth Technology
Modern timing architectures require a wide range of
frequencies which are often non-integer related.
Traditional clock architectures address this by using a
combination of single PLL ICs, 4-PLL ICs and discrete
XOs, often at the expense of BOM complexity and
power. The Si5356B uses patented MultiSynth
technology to dramatically simplify timing architectures
by integrating the frequency synthesis capability of 4
phase-locked loops (PLLs) in a single device, greatly
minimizing size and power requirements versus
traditional solutions. Based on a fractional-N PLL, the
heart of the architecture is a low phase noise, high-
frequency VCO. The VCO supplies a high frequency
output clock to the MultiSynth block on each of the four
independent output paths. Each MultiSynth operates as
a high-speed fractional divider with Silicon Laboratories'
proprietary phase error correction to divide down the
VCO clock to the required output frequency with very
low jitter.
The first stage of the MultiSynth architecture is a
fractional-N divider which switches seamlessly between
the two closest integer divider values to produce the
exact output clock frequency with 0 ppm error. To
eliminate phase error generated by this process,
MultiSynth calculates the relative phase difference
between the clock produced by the fractional-N divider
and the desired output clock and dynamically adjusts
the phase to match the ideal clock waveform. This novel
approach makes it possible to generate any output
clock frequency without sacrificing jitter performance.
Based on this architecture, each clock output can
produce any frequency from 1 to 200 MHz.
CMOS Level RSE ()R
SH ()
1.8 V 1000 1580
2.5 V 1960 1580
3.3 V 3090 1580
'vco Mullisynlh Fractional-N Phase ’ Dlvlder —’ Adj-m A E PhaseError ' I Calculate! DlvlderSelecl (on/tom) fem SILIEHN LABS
Si5356B
Rev. 1.4 11
Figure 3. Silicon Labs' MultiSynth Technology
3.3. Input and Output Frequency Configu-
ration
The Si5356B utilizes a single PLL-based architecture,
four independent MultiSynth fractional output dividers,
and a MultiSynth fractional feedback divider such that a
single device provides the clock generation capability of
4 independent PLLs. Unlike competitive multi-PLL
solutions, the Si5356B can generate four unique non-
integer related output frequencies with 0 ppm frequency
error for practically any combination of output
frequencies. In addition, any combination of output
frequencies can be generated from a single reference
frequency without having to change the crystal or
reference clock frequency between frequency
configurations.
Frequency configurations are fully programmable by
writing to device registers using the I2C interface. Any
combination of output frequencies ranging from 1 to
200 MHz can be configured on each of the device
outputs.
The following equation governs how the output
frequency is calculated.
where fIN is the reference frequency, N is the MultiSynth
feedback divider value, P is the reference divider value,
Mi is the MultiSynth output divider value and fOUT is the
resulting output frequency. The MultiSynth output and
feedback dividers are fractional dividers expressed in
terms of an integer and a fraction. The integer portion
has 10-bit resolution and the fractional portion has 30-
bit resolution in both the numerator and denominator,
meaning that any output frequency can be defined
exactly from the input frequency with exact (0 ppm)
frequency synthesis error.
3.4. Configuring the Si5356B
Refer to the Si5356B Programming Guidelines for
details on how to configure/program the device.
3.5. ClockBuilder Desktop Software
To simplify device configuration, Silicon Labs provides
ClockBuilder Desktop software, which can operate
standalone or in conjunction with an evaluation board
(EVB)1. When the software is connected to the EVB,
ClockBuilder will control both the core and I/O buffer
supply voltages to the Si5356B, as well as the entire
clock path within the Si5356B. Clockbuilder Desktop
can also measure the current delivered by the EVB
regulators to each supply voltage of the Si5356B. An
Si5356B configuration can be written to a text file to be
used by any system to configure the Si5356B via I2C.
ClockBuilder Desktop can be downloaded from
www.silabs.com/ClockBuilder and runs on Windows XP,
Windows Vista, and Windows 72.
Notes:
1. An Si5338-EVB (evaluation board) is used as the
hardware platform for the Si5356B device. Contact
your local Silicon Labs sales representative to order
this evaluation platform for use with the Si5356B
devices, or submit a request to www.silabs.com/
support/Pages/contacttechnicalsupport.aspx.
2. For Si5356B evaluations, a custom ClockBuilder
configuration file must be installed for proper operation
of the Si5338-EVB. Contact Silicon Labs for access to
the Si5356BClockBuilder configuration file, or submit a
request to www.silabs.com/support/Pages/
contacttechnicalsupport.aspx.
fOUT
fIN N
PM
i
-----------------=
an vzsv AJV ' CE - mu .m an GE ' OE - > GE) - . -:svalv OI) - OI) - SILIEDN LABS
Si5356B
12 Rev. 1.4
3.6. Output Phase Adjustment
The Si5356B has a digitally-controlled phase
adjustment feature that allows the user to adjust the
phase of each output clock in relation to the other output
clocks. The phase of each output clock can be adjusted
with an error of <20 ps over a range of ±45 ns. This
feature is available on any clock output that does not
have Spread Spectrum enabled.
3.7. CMOS Output Drivers
The Si5356B has 4 banks of outputs with each bank
comprised of 2 clocks for a total of 8 CMOS outputs per
device. By default, each bank of CMOS output clocks
are in-phase. Alternatively, each output clock can be
inverted. This feature enables each output pair to
operate as a differential CMOS clock. Each of the
output banks can operate from a different VDDO supply
(1.8 V, 2.5 V, 3.3 V), simplifying usage in mixed supply
applications. All clock outputs between 5 and 200 MHz
are in-phase with minimal output-output skew.
The CMOS output driver has a controlled impedance of
about 50 which includes an internal 22 series
resistor. An external series resistor is not needed when
driving 50 traces. If higher impedance traces are used
then a series resistor may be added. A typical
configuration is shown in Figure 4.
Figure 4. CMOS Output Driver Configuration
218 Pu. L05 L05 svs LoL CLK xTAL CAL 4 ! ‘ ‘ System Cambrauon ; : " [Lock Aoqmsmon) Loss 0! Signal ‘ XTAL Inpd Loss 0V Signal ‘ Clock lnpm Loss 0! Lock control & Memory NVM Control (OTP) RAM SILIEDN LABS
Si5356B
Rev. 1.4 13
3.8. Jitter Performance
The Si5356B provides consistently low jitter for any
combination of output frequencies. The device
leverages a low phase noise single PLL architecture
and Silicon Laboratories’ patented MultiSynth fractional
output divider technology to deliver excellent jitter
performance for any frequency configuration. This level
of jitter performance is guaranteed across process,
temperature and voltage. The Si5356B provides
superior performance to conventional multi-PLL
solutions which may suffer from degraded jitter
performance depending on frequency plan and the
number of active PLLs.
Note: It is highly recommended that VDDO0 = 3.3 V when
phase jitter on CLK0 is critical.
3.9. Status Indicators
A logic-high interrupt pin (INTR) is available to indicate
a loss of signal (LOS) condition, a PLL loss of lock
(PLL_LOL) condition, or that the PLL is in process of
acquiring lock (SYS_CAL). PLL_LOL is held high when
the input frequency drifts beyond the PLL lock range
(approximately 5000 ppm). It is held low during all other
times and during a POR or soft reset. SYS_CAL is held
high during a POR or SOFT reset so that no chattering
occurs during the locking process. As shown in
Figure 5, a status register at address 218 is available to
help identify the exact event that caused the interrupt
pin to become active.
Figure 5. Status Register
Figure 6 shows a typical connection with the required
pull-up resistor to VDD.
3.9.1. Using the INTR Pin in Systems with I2C
The INTR output pin is not latched and should not be a
polled input to an MCU but an edge-triggered interrupt.
An MCU can process an interrupt event by reading the
status register at address 218, and it can be cleared by
writing zeros to the bits that were set. Individual
interrupt bits can be masked by register 6[4:0].
3.9.2. Using the INTR Pin in Systems without I2C
The INTR pin also provides a useful function in systems
that require a pin-controlled fault indicator. Pre-setting
the interrupt mask register allows the INTR pin to
become an indicator for a specific event, such as LOS
and/or LOL. Therefore, the INTR pin can be used to
indicate a single fault event or even multiple events.
Figure 6. INTR Pin with Required Pull-Up
0 = Enlbted I=Dlsamd 7 6 5 l 3 2 V 0 DEB 0E5 (£3 063 06! m All 3 2 I D DI-lubh mlmwtd I-aum D 7 c 5 4 3 : 1 n CLKOOEB 11° Sail 7 s s . a 2 1 o CLK’OEB m s“ 7 6 5 I J 2 I 0 chzoEa 11‘ M I 7 6 5 I 3 2 1 0 CLKJDEB 122 SW flo-ambhdvm Damuudbymnmm, m-dmnmm mummy-cu. I1=aMaysInabhd SILIEIJN LABS
Si5356B
14 Rev. 1.4
3.10. Output Enable
There are two methods of enabling and disabling the output drivers: Pin control, and I2C control.
3.10.1. Enabling Outputs Using Pin Control
The Si5356B device provides an Output Enable pin (OEB) as shown in Figure 7. Pulling this pin high will turn all
outputs off. The state of the individual drivers when turned off is controllable. If an individual output is set to always
on, then the OEB pin will not have an effect on that driver. Drive state options and always on are explained in
“3.10.2. Enabling Outputs through the I2C Interface” .
Figure 7. Output Enable Pin
3.10.2. Enabling Outputs through the I2C Interface
Output enable can be controlled through the I2C interface. As shown in Figure 8, register 230[3:0] allows control of
each individual output driver. Register 230[4] controls all drivers at once. When register 230[4] is set to disable all
outputs, the individual output enables will have no effect. Registers 110[7:6], 114[7:6], 118[7:6], and 112[7:6] control
the output disabled state as tri-state, low, high, or always on. If always on is set, that output will always be on
regardless of any other register or chip state.
Figure 8. Output Enable Control Registers
8 Ramammm a t 8 SILIEUN LABS
Si5356B
Rev. 1.4 15
3.11. Spread Spectrum
To help reduce electromagnetic interference (EMI), the Si5356B supports spread spectrum modulation. The output
clock frequencies can be modulated to spread energy across a broader range of frequencies, lowering system
EMI. The Si5356B implements spread spectrum using its patented MultiSynth technology to achieve previously
unattainable precision in both modulation rate and spreading magnitude as shown in Figure 9. Through I2C control,
the Spread Spectrum can be applied to any output clock, any clock frequency, and any spread amount from ±0.1%
to ±2.5% center spread and –0.1% to –5% down spread.
The spreading rate is limited to 30 to 63 kHz.
The Spread Spectrum is generated digitally in the output MultiSynths which means that the Spread Spectrum
parameters are virtually independent of process, voltage and temperature variations. Since the Spread Spectrum
is created in the output MultiSynths, through I2C each output channel can have independent Spread Spectrum
parameters. Without the use of I2C (NVM download only) the only supported Spread Spectrum parameters are for
PCI Express compliance composing 100 MHz clock, 31.5 kHz spreading frequency with the choice of the
spreading.
Rev A devices provide native support for both down and center spread. Center spread is supported in rev B
devices by up-shifting the nominal frequency and using down-spread register parameters.
Note: If you currently use center spread on a Revision A and would like to migrate to a Revision B device, you must generate
a new register map using ClockBuilder Desktop. Center spread configurations for Revisions A and B are not compatible.
Figure 9. Configurable Spread Spectrum
Additive Jitter (ps pk-pk) 0.01 0.1 1 Moduaion Frequency (M Hz) 10 SILIEIIIN LABS
Si5356B
16 Rev. 1.4
3.12. Power Supply Considerations
The Si5356B has two core supply voltage pins (VDD) and four clock output bank supply voltage pins (VDDOA
VDDOD), enabling the device to be used in mixed supply applications. The Si5356B does not typically require ferrite
beads for power supply filtering. The device has extensive on-chip power supply regulation to minimize the impact
of power supply noise on output jitter. Figure 10 shows that the additive phase jitter created when a significant
amount of noise is applied to the device power supply is very small.
Figure 10. Peak-to-Peak Additive Jitter from 100 mV Sine Wave on Supply
mfi'ig—. 1E Comol ‘ 30L 1 Fans" smfil: . 6 5 4 3 2 l O slave Address (with I2C_LSB Option) Slave Address (without Izc_Lss Option) SILIEIJN LABS
Si5356B
Rev. 1.4 17
4. I2C Interface
Configuration and operation of the Si5356B is controlled by reading and writing to the RAM space using the I2C
interface. The device operates in slave mode with 7-bit addressing and can operate in Standard-Mode (100 kbps)
or Fast-Mode (400 kbps) and supports burst data transfer with auto address increments.
The I2C bus consists of a bidirectional serial data line (SDA) and a serial clock input (SCL) as shown in Figure 11.
Both the SDA and SCL pins must be connected to the VDD supply via an external pull-up as recommended by the
I2C specification.
Figure 11. I2C and Control Signals
The 7-bit device (slave) address of the Si5356B consists of a 6-bit fixed address plus a user-selectable LSB bit as
shown in Figure 12. The LSB bit is selectable using the optional I2C_LSB pin which is available as an
programming option for applications that require more than one Si5356B on a single I2C bus. Devices without the
I2C_LSB pin option have a fixed 7-bit address of 70h (111 0000) as shown in Figure 12. Other custom I2C
addresses are also possible.
Figure 12. Si5356B I2C Slave Address
Data is transferred MSB first in 8-bit words as specified by the I2C specification. A write command consists of a 7-
bit device (slave) address + a write bit, an 8-bit register address, and 8 bits of data as shown in Figure 13. A write
burst operation is also shown where every additional data word is written using an auto-incremented address.
Wme Operation-single Byte |s|SIvAddr1w||o|A |ReuMdrl1zo||A| Dual-1:0) lAIEl Write Operation - Burst (Auto Address Increment) |s[stdr[a:ul|o|A|RegMdrl1m||A[ Dar/:01 |A| out-17.0] |A |?| Reg Addr +1 I: From slave lo masler ‘ ' Read 0 — me D From masler Io slave A - ACkM’W'edge (50A LO‘M N - Nol Acknowledge (SDA HIGH) S - START condition P - STOP oondllion Read Operatlon - slngla Byte sauna-n a—nl—Im: Read Operatlon - Burst (Auto Address Increment) 3 summon an RogMdrmm In |s|swm|ezol|1|A| Dalal7:0] [E Dalal7,0] |N|P| Reg Addr ‘1 D From slave to master 1 ’ Read 0 —Wnle D From master to slave A - ACkM‘MedQe 159A LOW) N — Not Acknowledge (SDA HIGHl S - START condmon P - STOP common SILIEDN LABS
Si5356B
18 Rev. 1.4
Figure 13. I2C Write Operation
A read operation is performed in two stages. A data write is used to set the register address, then a data read is
performed to retrieve the data from the set address. A read burst operation is also supported. This is shown in
Figure 14.
Figure 14. I2C Read Operation
SILIEDN LABS
Si5356B
Rev. 1.4 19
AC and DC electrical specifications for the SCL and SDA pins are shown in Table 6. The timing specifications and
timing diagram for the I2C bus are compatible with the I2C-Bus Standard. SDA timeout is supported for
compatibility with SMBus interfaces.
The I2C bus can be operated at a bus voltage of 1.71 to 3.63 V and is 3.3 V tolerant. If a bus voltage of less than
2.5 V is used, register 27[7] = 1 must be written to maintain compatibility with the I2C bus standard.
4.1. Custom Device Configurations
The Si5356B is fully configurable by writing to internal registers through the I2C interface. After each power cycle
the register settings are restored to their factory default values. For applications that require a custom configuration
at power-up, the Si5356B is orderable with a custom default register setting. See "8. Ordering Guide" on page 25
more for details.
Top View M C C C W W C C E E W W (cm w H Gm (08> @ W ooao> Cjow D mw 830 N 8.6g 0 W 530 nzw m a 52. 00> M m no> .3 E E 2 E as, M m w m m a m % SILICON LABS
Si5356B
20 Rev. 1.4
5. Pin Descriptions
Note: Center pad must be tied to GND for normal operation.
Table 9. Si5356B Pin Descriptions
Pin # Pin Name I/O Description
1XA IExternal Crystal.
If a crystal is used as the device frequency reference, connect it across XA and XB. If
no input clock is used, this pin should be tied to GND.
2XB IExternal Crystal.
If a crystal is used as the device frequency reference, connect it across XA and XB. If
no input clock is used, this pin should be tied to GND.
3 I2C_LSB I I2C LSB Address Bit
This pin is the least significant bit of the Si5356B I2C address allowing up to two
Si5356B devices to occupy the same I2C bus.
4 CLKIN I Single-Ended Input Clock.
If a single-ended clock is used as the device frequency reference, connect it to this pin.
This pin functions as a high-impedance input for CMOS clock signals. The input should
be dc coupled. If a crystal is used as the device frequency reference, this pin should be
tied to GND.
SILIEDN LABS
Si5356B
Rev. 1.4 21
5 SSC_DIS I Spread Spectrum Disable.
This pin allows disabling of the spread spectrum feature on the output clocks. Connect
to 1.2 V to disable spread spectrum on all outputs. Connect to GND to enable spread
spectrum. Note that the maximum voltage level on this pin must not exceed 1.2 V. A
resistor voltage divider is recommended when controlled by a signal greater than 1.2 V.
See the Typical Application Circuit for details.
6 OEB I Output Enable (Active Low)
This pin allows disabling the output clocks. Connect to 1.2 V to disable all outputs.
Connect to GND to enable all outputs. Note that the maximum voltage level on this pin
must not exceed 1.2 V. A resistor voltage divider is recommended when controlled by a
signal greater than 1.2 V. See the Typical Application Circuit for details.
7 VDD VDD Core Supply Voltage.
The device operates from a 1.8, 2.5, or 3.3 V supply. A 0.1 F bypass capacitor should
be located very close to this pin.
8 INTR O Interrupt
This pin functions as an maskable interrupt output.
0 = No interrupt
1 = Interrupt present
This pin is open drain and requires an external >1 k pullup resistor.
9 CLK7 O Output Clock 7.
CMOS output clock. If unused, this pin must be left floating.
10 CLK6 O Output Clock 6.
CMOS output clock. If unused, this pin must be left floating.
11 VDDOD VDD Clock Output Bank D Supply Voltage.
Power supply for clock outputs 6 and 7. May be operated from a 1.8, 2.5, or 3.3 V sup-
ply. A 0.1 F bypass capacitor should be located very close to this pin. If CLK6/7 are not
used, this pin must be tied to pin 7 and/or pin 24.
12 SCL I I2C Serial Clock Input.
13 CLK5 O Output Clock 5.
CMOS output clock. If unused, this pin must be left floating.
14 CLK4 O Output Clock 4.
CMOS output clock. If unused, this pin must be left floating.
15 VDDOC VDD Clock Output Bank C Supply Voltage.
Power supply for clock outputs 4 and 5. May be operated from a 1.8, 2.5 or 3.3 V sup-
ply. A 0.1 F bypass capacitor should be located very close to this pin. If CLK4/5 are not
used, this pin must be tied to pin 7 and/or pin 24.
16 VDDOB VDD Clock Output Bank B Supply Voltage.
Power supply for clock outputs 2 and 3. May be operated from a 1.8, 2.5, or 3.3 V sup-
ply. A 0.1 F bypass capacitor should be located very close to this pin. If CLK2/3 are not
used, this pin must be tied to pin 7 and/or pin 24.
17 CLK3 O Output Clock 3.
CMOS output clock. If unused, this pin must be left floating.
18 CLK2 O Output Clock 2.
CMOS output clock. If unused, this pin must be left floating.
Table 9. Si5356B Pin Descriptions (Continued)
(S9 SILICON LABS
Si5356B
22 Rev. 1.4
19 SDA I/O I2C Serial Data.
20 VDDOA VDD Clock Output Bank A Supply Voltage.
Power supply for clock outputs 0 and 1. May be operated from a 1.8, 2.5, or 3.3 V sup-
ply. A 0.1 F bypass capacitor should be located very close to this pin. If CLK0/1 are not
used, this pin must be tied to pin 7 and/or pin 24.
21 CLK1 O Output Clock 1.
CMOS output clock. If unused, this pin must be left floating.
22 CLK0 O Output Clock 0.
CMOS output clock. If unused, this pin must be left floating.
23 GND GND Ground.
Must be connected to system ground. Minimize the ground path impedance for optimal
performance of the device.
24 VDD VDD Core Supply Voltage.
The device operates from a 1.8, 2.5, or 3.3 V supply. A 0.1 F bypass capacitor should
be located very close to this pin.
GND
PAD
GND GND Ground Pad.
This is the large pad in the center of the package. The device will not function unless the
ground pad is properly connected to a ground plane on the PCB. See "7. Recom-
mended PCB Land Pattern" on page 24 for the PCB pad sizes and ground via require-
ments.
Table 9. Si5356B Pin Descriptions (Continued)
SILIEDN LABS
Si5356B
Rev. 1.4 23
6. Package Outline: 24-Lead QFN
Figure 15. 24-Lead Quad Flat No-Lead (QFN)
Table 10. Package Dimensions
Dimension Min Nom Max
A 0.80 0.85 0.90
A1 0.00 0.02 0.05
b 0.18 0.25 0.30
D 4.00 BSC.
D2 2.35 2.50 2.65
e 0.50 BSC.
E 4.00 BSC.
E2 2.35 2.50 2.65
L 0.30 0.40 0.50
aaa 0.10
bbb 0.10
ccc 0.08
ddd 0.10
eee 0.05
Notes:
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing per ANSI Y14.5M-1994.
3. This drawing conforms to the JEDEC Outline MO-220, variation VGGD-8.
4. Recommended card reflow profile is per the JEDEC/IPC J-STD-020 specification for Small Body
Components.
5. For more packaging information, go to www.silabs.com/support/quality/pages/RoHSInformation.aspx.
(S9 SILICON LABS
Si5356B
24 Rev. 1.4
7. Recommended PCB Land Pattern
Table 11. PCB Land Pattern
Dimension Min Nom Max
P1 2.50 2.55 2.60
P2 2.50 2.55 2.60
X1 0.20 0.25 0.30
Y1 0.75 0.80 0.85
C1 3.90
C2 3.90
E 0.50
Notes:
General
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing per ANSI Y14.5M-1994 specification.
3. This Land Pattern Design is based on the IPC-7351 guidelines.
4. Connect the center ground pad to a ground plane with no less than five vias. These 5 vias should have a length of no more
than 20 mils to the ground plane. Via drill size should be no smaller than 10 mils. A longer distance to the ground plane is
allowed if more vias are used to keep the inductance from increasing.
Solder Mask Design
5. All metal pads are to be non-solder mask defined (NSMD). Clearance between the solder mask and the metal pad is to be 60
m minimum, all the way around the pad.
Stencil Design
6. A stainless steel, laser-cut and electro-polished stencil with trapezoidal walls should be used to assure good solder paste
release.
7. The stencil thickness should be 0.125 mm (5 mils).
8. The ratio of stencil aperture to land pad size should be 1:1 for all perimeter pins.
9. A 2x2 array of 1.0 mm square openings on 1.25 mm pitch should be used for the center ground pad.
Card Assembly
10. A No-Clean, Type-3 solder paste is recommended.
11. The recommended card reflow profile is per the JEDEC/IPC J-STD-020 specification for Small Body Components.
Si5356B — Bxxxxx IZC Programmable Any-Rate 1-200 MHZ Quad Frequency S-Outpul Clock Generator |— R = tape at [eel (ordenng option) M = ROHSG. F‘Mlee OFN G=—40to¢85°C B = produd revusmn B xxxxx = 5—dlglt custom code assgned to each unique device oonfigurallon SILIEDN LABS
Si5356B
Rev. 1.4 25
8. Ordering Guide
8.1. Custom Part Numbers
The Si5356B includes the following part numbers with start-up configurations as listed inTable 12. Refer to the
Si5365B Programming Guidelines document for additional Si5365B part numbers and validated configurations.
Table 12. Customer Part Numbers
Custom Part
Number Input CLK0 CLK1 CLK2 CLK3 CLK4 CLK5 CLK6 CLK7
Si5356B-B00322-GM 25 MHz 25 MHz 25 MHz 33.333 MHz Unused 48 MHz Unused 27.648 MHz Unused
XTAL 2.5 V 2.5 V 3.3 V 3.3 V 3.3 V
XA/XB CMOS CMOS CMOS CMOS CMOS
Si5356B-B01139-GM 25 MHz 50 MHz Unused 50 MHz Unused 48 MHz Unused 27.648 MHz Unused
XTAL 3.3 V 3.3 V 3.3 V 3.3 V
XA/XB CMOS CMOS CMOS CMOS
Si5356 Bxxxxx RTTTTT . YYWW SILICON LABS
Si5356B
26 Rev. 1.4
9. Top Marking
9.1. Si5356B Top Marking
9.2. Top Marking Explanation
Line Characters Description
Line 1 Si5356 Base part number.
Line 2 Bxxxxx B = 200 MHz, CMOS, I2C programmable clock generator series.
xxxxx = Optional NVM code for custom factory-programmed devices.
These 5 characters are not included for standard, factory default config-
ured devices. IBM NVM configuration code #1=00322.
See Section “8.1. Custom Part Numbers” for configuration details.
Line 3 RTTTTT R = Product revision.
TTTTT = Manufacturing trace code.
Line 4 Circle with 0.5 mm
diameter; left-justified
Pin 1 indicator.
YYWW YY = Year.
WW = Work week
Characters correspond to the year and work week of package assembly.
SILIEDN LABS
Si5356B
Rev. 1.4 27
10. Device Errata
Please visit www.silabs.com to access the device errata document.
($9 SILIEEIN LABS
Si5356B
28 Rev. 1.4
DOCUMENT CHANGE LIST
Revision 0.1 to Revision 0.2
Updated crystal specifications to include crystal
frequencies of 19 to 30 MHz.
Updated section “3.4. Configuring the Si5356B” .
Removed section 3.10 Reset Options.
Moved section 4.2 Spread Spectrum to section
“3.11. Spread Spectrum” .
Moved section 4.3 Power Supply Considerations to
section
“3.12. Power Supply Considerations” .
Added section “9. Top Marking” .
Revision 0.2 to Revision 0.3
Added Si5356B-A01139-GM to Section 8.1 as a new
validated part number conforming to data sheet
specifications.
Corrected CMOS output clock tR/tF time (20 to 80%,
15 pF load) from 1.7 ns (max) to 2.0 ns (max) to
better reflect characterization data.
Clarified crystal specifications in Tables 6 and 7 and
added reference to AN360.
Corrected Figure 5. Status Registers to show the
correct position of LOS_XTAL and LOS_CLK..
Removed reference to the Si5338K/L/M in the output
enable control section.
Updated application circuits to make reference to the
Si5356B.
Revision 0.3 to Revision 1.0
Updated Table 2, “DC Characteristics,” on page 4.
Corrected IDDOX from "—" (typ) to 6 mA (typ), and
28 mA (max) to 9 mA (max).
Corrected RIN from 20 k (min) to 20 k (typ).
Updated Table 3, “AC Characteristics,” on page 5.
Input clock TR/TF from 2 ns (max) to 2.3 ns (max).
Corrected CL from 15 pF (typ) to 15 pF (max).
Corrected FRES from 0 ppm (max) to 1 ppb (max).
Added Interrupt Status Timing.
Added soldering temperature time TPEAK to Table 8.
Corrected references to VIH and VIL in Section 3.1.
Removed output-output skew reference from text of
Section 3.7 (see Table 3—AC Characteristics).
Clarified status alarm register info in Section 3.9.1.
Removed erroneous reference to ZDB mode.
Revision 1.0 to Revision 1.1
Removed down spectrum errata that has been
corrected in revision B.
Updated ordering information to refer to revision B
silicon.
Updated top marking explanation in Section 9.1.
Added further explanation to describe revision-
specific behavior of center spread spectrum in
Section 3.11.
Revision 1.1 to Revision 1.2
Added link to errata document.
Revision 1.3 to Revision 1.4
Removed MSL rating.
u.....-,.,1113: 7 , g1} , CluckBmlnlm I’m Wizavd SILIcuI lAIS ‘ We Mnke. ‘ ‘ » SILICON LABS
http://www.silabs.com
Silicon Laboratories Inc.
400 West Cesar Chavez
Austin, TX 78701
USA
ClockBuilder Pro
One-click access to Timing tools,
documentation, software, source
code libraries & more. Available for
Windows and iOS (CBGo only).
www.silabs.com/CBPro
Timing Portfolio
www.silabs.com/timing
SW/HW
www.silabs.com/CBPro
Quality
www.silabs.com/quality
Support and Community
community.silabs.com
Disclaimer
Silicon Labs intends to provide customers with the latest, accurate, and in-depth documentation of all peripherals and modules available for system and software implementers using or
intending to use the Silicon Labs products. Characterization data, available modules and peripherals, memory sizes and memory addresses refer to each specific device, and "Typical"
parameters provided can and do vary in different applications. Application examples described herein are for illustrative purposes only. Silicon Labs reserves the right to make changes
without further notice and limitation to product information, specifications, and descriptions herein, and does not give warranties as to the accuracy or completeness of the included
information. Silicon Labs shall have no liability for the consequences of use of the information supplied herein. This document does not imply or express copyright licenses granted
hereunder to design or fabricate any integrated circuits. The products are not designed or authorized to be used within any Life Support System without the specific written consent of
Silicon Labs. A "Life Support System" is any product or system intended to support or sustain life and/or health, which, if it fails, can be reasonably expected to result in significant
personal injury or death. Silicon Labs products are not designed or authorized for military applications. Silicon Labs products shall under no circumstances be used in weapons of mass
destruction including (but not limited to) nuclear, biological or chemical weapons, or missiles capable of delivering such weapons.
Trademark Information
Silicon Laboratories Inc.® , Silicon Laboratories®, Silicon Labs®, SiLabs® and the Silicon Labs logo®, Bluegiga®, Bluegiga Logo®, Clockbuilder®, CMEMS®, DSPLL®, EFM®,
EFM32®, EFR, Ember®, Energy Micro, Energy Micro logo and combinations thereof, "the world’s most energy friendly microcontrollers", Ember®, EZLink®, EZRadio®, EZRadioPRO®,
Gecko®, ISOmodem®, Precision32®, ProSLIC®, Simplicity Studio®, SiPHY®, Telegesis, the Telegesis Logo®, USBXpress® and others are trademarks or registered trademarks of
Silicon Labs. ARM, CORTEX, Cortex-M3 and THUMB are trademarks or registered trademarks of ARM Holdings. Keil is a registered trademark of ARM Limited. All other products or
brand names mentioned herein are trademarks of their respective holders.